S-1711 Series Datasheet by ABLIC U.S.A. Inc.

View All Related Products | Download PDF Datasheet
O ABLIC 6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR ABLIC Inc.
S-1711 Series
6.5 V INPUT, 150 mA,
2-CIRCUIT VOLTAGE REGULATOR
www.ablic.com
© ABLIC Inc., 2004-2019 Rev.3.2_00
1
The S-1711 Series is a 2-channel positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and
low current consumption (150 mA output current) developed based on CMOS technology.
A 1.0 μF small ceramic capacitor can be used, and a 2-circuit voltage regulator with ±1.0% high-accuracy output voltage is
incorporated in SOT-23-6 or super-small SNT-6A package. A/ B/ E/ F type is provided with a discharge shunt function
allowing high-speed output response when the ON/OFF pin is used.
Compared with the conventional 150 mA output current 2-channel CMOS voltage regulators, high-density mounting is
realized by using super-small SNT-6A package and a small ceramic capacitor. Also, the low current consumption makes
the S-1711 Series ideal for mobile devices.
Features
Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
Input voltage: 2.0 V to 6.5 V
Output voltage accuracy: ±1.0%
Dropout voltage: 200 mV typ. (3.0 V output product, IOUT = 150 mA)
Current consumption: During operation: 70 μA typ., 90 μA max. (Per circuit)
During power-off: 0.1 μA typ., 1.0 μA max.
Output current: Possible to output 150 mA (VIN VOUT(S) + 1.0 V)*1 (Per circuit)
Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
Ripple rejection: 70 dB typ. (f = 1.0 kHz)
Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
Built-in ON/OFF circuit: Ensures long battery life.
Discharge shunt function "available" / "unavailable" is selectable.
Pull-down function "available" / "unavailable" is selectable.
Operation temperature range: Ta = 40°C to +85°C
Lead-free, Sn 100%, halogen-free*2
*1. Attention should be paid to the power dissipation of the package when the output current is large.
*2. Refer to “ Product Name Structure” for details.
Applications
Constant-voltage power supply for cellular phone
Constant-voltage power supply for battery-powered device
Constant-voltage power supply for home electric appliance
Packages
SNT-6A
SOT-23-6
’1. Parasi‘ic diode ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
2
Block Diagrams
1. S-1711 Series A type
*1. Parasitic diode
ON/OFF1
Overcurrent
protection circuit
ON/OFF
circuit
Reference
voltage circuit
4 3
2 5
6 1
+
+
VIN
ON/OFF2
VOUT1
VSS
VOUT2
ON/OFF
circuit
Reference
voltage circuit
*1
*
1
*
1
*
1
Overcurrent
protection circuit
Function Status
ON/OFF logic Active “H”
Discharge shunt function Available
Pull-up resistor None
Pull-down resistor Available
Figure 1
2. S-1711 Series B type
*1. Parasitic diode
ON/OFF1
ON/OFF
circuit
Reference
voltage circuit
4 3
2 5
6 1
+
+
VIN
ON/OFF2
VOUT1
VSS
VOUT2
ON/OFF
circuit
Reference
voltage circuit
*1
*
1
*
1
*
1
Overcurrent
protection circuit
Overcurrent
protection circuit
Function Status
ON/OFF logic Active “H”
Discharge shunt function Available
Pull-up resistor None
Pull-down resistor None
Figure 2
’1. Parasi‘ic diode ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
3
3. S-1711 Series C type
*1. Parasitic diode
ON/OFF1
ON/OFF
circuit
Reference
voltage circuit
4 3
2 5
6 1
+
+
VIN
ON/OFF2
VOUT1
VSS
VOUT2
ON/OFF
circuit
Reference
voltage circuit
*1
*
1
Overcurrent
protection circuit
Overcurrent
protection circuit
Function Status
ON/OFF logic Active “H”
Discharge shunt function None
Pull-up resistor None
Pull-down resistor Available
Figure 3
4. S-1711 Series D type
*1. Parasitic diode
ON/OFF1
ON/OFF
circuit
Reference
voltage circuit
4 3
2 5
6 1
+
+
VIN
ON/OFF2
VOUT1
VSS
VOUT2
ON/OFF
circuit
Reference
voltage circuit
*1
*
1
Overcurrent
protection circuit
Overcurrent
protection circuit
Function Status
ON/OFF logic Active “H”
Discharge shunt function None
Pull-up resistor None
Pull-down resistor None
Figure 4
*1. Parasmc dxode ‘1. Parasific diode ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
4
5. S-1711 Series E type
*1. Parasitic diode
ON/OFF1
ON/OFF
circuit
Reference
voltage circuit
4 3
2 5
6 1
+
+
VIN
ON/OFF2
VOUT1
VSS
VOUT2
ON/OFF
circuit
Reference
voltage circuit
*1
*
1
*
1
*
1
Overcurrent
protection circuit
Overcurrent
protection circuit
Function Status
ON/OFF logic Active “L”
Discharge shunt function Available
Pull-up resistor Available
Pull-down resistor None
Figure 5
6. S-1711 Series F type
*1. Parasitic diode
ON/OFF1
ON/OFF
circuit
Reference
voltage circuit
4 3
2 5
6 1
+
+
VIN
ON/OFF2
VOUT1
VSS
VOUT2
ON/OFF
circuit
Reference
voltage circuit
*1
*
1
*
1
*
1
Overcurrent
protection circuit
Overcurrent
protection circuit
Function Status
ON/OFF logic Active “L”
Discharge shunt function Available
Pull-up resistor None
Pull-down resistor None
Figure 6
ON/OFF urcml Reference vukage cmm ON/OFF urcml Reference vukage cmm ’1. Parasitic diode *1. Parasmc dxode ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
5
7. S-1711 Series G type
*1. Parasitic diode
ON/OFF1
ON/OFF
circuit
Reference
voltage circuit
4 3
2 5
6 1
+
+
VIN
ON/OFF2
VOUT1
VSS
VOUT2
ON/OFF
circuit
Reference
voltage circuit
*1
*
1
Overcurrent
protection circuit
Overcurrent
protection circuit
Function Status
ON/OFF logic Active “L”
Discharge shunt function None
Pull-up resistor Available
Pull-down resistor None
Figure 7
8. S-1711 Series H type
*1. Parasitic diode
ON/OFF1
ON/OFF
circuit
Reference
voltage circuit
4 3
2 5
6 1
+
+
VIN
ON/OFF2
VOUT1
VSS
VOUT2
ON/OFF
circuit
Reference
voltage circuit
*1
*
1
Overcurrent
protection circuit
Overcurrent
protection circuit
Function Status
ON/OFF logic Active “L”
Discharge shunt function None
Pull-up resistor None
Pull-down resistor None
Figure 8
IIIIIIIII
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
6
Product Name Structure
Users can select the product type, output voltage, and package type for the S-1711 Series. Refer to "1. Product
name" regarding the contents of product name, "2. Function list of product type" regarding the product type,
"3. Packages" regarding the package drawings, "4. Product name list" regarding details of the product name.
1. Product name
1. 1 SNT-6A
S-1711 x xx xx - I6T1 U
Environmental code
U: Lead-free (Sn 100%), halogen-free
Package abbreviation and IC packing specifications
*1
I6T1: SNT-6A, Tape
Output voltage of voltage regulator 2
15 to 55
(e.g., when the output voltage is 1.5 V, it is expressed as 15.)
Output voltage of voltage regulator 1
15 to 55
(e.g., when the output voltage is 1.5 V, it is expressed as 15.)
Product type
*2
A to H
*1. Refer to the tape drawing.
*2. Refer to “2. Function list of product type”.
1. 2 SOT-23-6
S-1711 x xx xx - M6T1 x
Environmental code
U: Lead-free (Sn 100%), halogen-free
G: Lead-free (for details, please contact our sales representatives.)
Package abbreviation and IC packing specifications
*1
M6T1: SOT-23-6, Tape
Output voltage of voltage regulator 2
15 to 55
(e.g., when the output voltage is 1.5 V, it is expressed as 15.)
Output voltage of voltage regulator 1
15 to 55
(e.g., when the output voltage is 1.5 V, it is expressed as 15.)
Product type
*2
A to H
*1. Refer to the tape drawing.
*2. Refer to “2. Function list of product type”.
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
7
2. Function list of product type
Table 1
Product Type ON/OFF Logic Discharge Shunt Function Pull-up Resistor Pull-down Resistor
A Active “H” Available None Available
B Active “H” Available None None
C Active “H” None None Available
D Active “H” None None None
E Active “L” Available Available None
F Active “L” Available None None
G Active “L” None Available None
H Active “L” None None None
3. Packages
Package Name Drawing Code
Package Tape Reel Land
SNT-6A PG006-A-P-SD PG006-A-C-SD PG006-A-R-SD PG006-A-L-SD
SOT-23-6 MP006-A-P-SD MP006-A-C-SD MP006-A-R-SD
1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
8
4. Product name list
4. 1 S-1711 Series A type
ON/OFF logic: Active “H Pull-up Resistor: None
Discharge Shunt Function: Available Pull-down Resistor: Available
Table 2 (1 / 2)
Voltage Regulator 1
Output Voltage
Voltage Regulator 2
Output Voltage SNT-6A SOT-23-6
1.5 V ±1.0% 1.5 V ±1.0% S-1711A1515-I6T1U S-1711A1515-M6T1x
1.5 V ±1.0% 1.8 V ±1.0% S-1711A1518-I6T1U
1.5 V ±1.0% 2.6 V ±1.0% S-1711A1526-I6T1U
1.5 V ±1.0% 2.8 V ±1.0% S-1711A1528-I6T1U S-1711A1528-M6T1x
1.5 V ±1.0% 2.85 V ±1.0% S-1711A152J-I6T1U
1.5 V ±1.0% 2.9 V ±1.0% S-1711A1529-M6T1x
1.5 V ±1.0% 3.3 V ±1.0% S-1711A1533-I6T1U S-1711A1533-M6T1x
1.8 V ±1.0% 1.5 V ±1.0% S-1711A1815-I6T1U S-1711A1815-M6T1x
1.8 V ±1.0% 1.8 V ±1.0% S-1711A1818-I6T1U S-1711A1818-M6T1x
1.8 V ±1.0% 2.5 V ±1.0% S-1711A1825-M6T1x
1.8 V ±1.0% 2.7 V ±1.0% S-1711A1827-I6T1U S-1711A1827-M6T1x
1.8 V ±1.0% 2.75 V ±1.0% S-1711A182H-I6T1U S-1711A182H-M6T1x
1.8 V ±1.0% 2.7 V ±1.0% S-1711A1828-I6T1U S-1711A1828-M6T1x
1.8 V ±1.0% 2.85 V ±1.0% S-1711A182J-I6T1U S-1711A182J-M6T1x
1.8 V ±1.0% 2.9 V ±1.0% S-1711A1829-I6T1U S-1711A1829-M6T1x
1.8 V ±1.0% 3.0 V ±1.0% S-1711A1830-I6T1U S-1711A1830-M6T1x
1.8 V ±1.0% 3.2 V ±1.0% S-1711A1832-M6T1x
1.8 V ±1.0% 3.3 V ±1.0% S-1711A1833-I6T1U S-1711A1833-M6T1x
1.85 V ±1.0% 2.8 V ±1.0% S-1711A1J28-I6T1U S-1711A1J28-M6T1x
2.0 V ±1.0% 4.5 V ±1.0% S-1711A2045-M6T1x
2.3 V ±1.0% 3.2 V ±1.0% S-1711A2332-I6T1U
2.3 V ±1.0% 3.3 V ±1.0% S-1711A2333-I6T1U
2.4 V ±1.0% 2.4 V ±1.0% S-1711A2424-I6T1U S-1711A2424-M6T1x
2.4 V ±1.0% 2.5 V ±1.0% S-1711A2425-I6T1U S-1711A2425-M6T1x
2.5 V ±1.0% 1.5 V ±1.0% S-1711A2515-I6T1U S-1711A2515-M6T1x
2.5 V ±1.0% 1.8 V ±1.0% S-1711A2518-I6T1U S-1711A2518-M6T1x
2.5 V ±1.0% 2.2 V ±1.0% S-1711A2522-M6T1x
2.5 V ±1.0% 2.5 V ±1.0% S-1711A2525-I6T1U S-1711A2525-M6T1x
2.5 V ±1.0% 2.8 V ±1.0% S-1711A2528-I6T1U S-1711A2528-M6T1x
2.5 V ±1.0% 2.9 V ±1.0% S-1711A2529-M6T1x
2.5 V ±1.0% 3.3 V ±1.0% S-1711A2533-I6T1U S-1711A2533-M6T1x
2.6 V ±1.0% 1.8 V ±1.0% S-1711A2618-M6T1x
2.6 V ±1.0% 2.6 V ±1.0% S-1711A2626-I6T1U
2.6 V ±1.0% 2.8 V ±1.0% S-1711A2628-I6T1U
2.6 V ±1.0% 2.9 V ±1.0% S-1711A2629-I6T1U
2.6 V ±1.0% 3.0 V ±1.0% S-1711A2630-I6T1U
2.7 V ±1.0% 1.8 V ±1.0% S-1711A2718-M6T1x
2.8 V ±1.0% 1.5 V ±1.0% S-1711A2815-I6T1U S-1711A2815-M6T1x
2.8 V ±1.0% 1.8 V ±1.0% S-1711A2818-I6T1U S-1711A2818-M6T1x
2.8 V ±1.0% 1.9 V ±1.0% S-1711A2819-M6T1x
2.8 V ±1.0% 2.5 V ±1.0% S-1711A2825-M6T1x
: t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t : : : ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
9
Table 2 (2 / 2)
Voltage Regulator 1
Output Voltage
Voltage Regulator 2
Output Voltage SNT-6A SOT-23-6
2.8 V ±1.0% 2.8 V ±1.0% S-1711A2828-I6T1U S-1711A2828-M6T1x
2.8 V ±1.0% 2.9 V ±1.0% S-1711A2829-I6T1U S-1711A2829-M6T1x
2.8 V ±1.0% 3.0 V ±1.0% S-1711A2830-I6T1U S-1711A2830-M6T1x
2.8 V ±1.0% 3.1 V ±1.0% S-1711A2831-I6T1U
2.8 V ±1.0% 3.2 V ±1.0% S-1711A2832-I6T1U S-1711A2832-M6T1x
2.8 V ±1.0% 3.3 V ±1.0% S-1711A2833-I6T1U S-1711A2833-M6T1x
2.85 V ±1.0% 1.5 V ±1.0% S-1711A2J15-I6T1U
2.85 V ±1.0% 1.8 V ±1.0% S-1711A2J18-I6T1U
2.85 V ±1.0% 2.85 V ±1.0% S-1711A2J2J-I6T1U S-1711A2J2J-M6T1x
2.85 V ±1.0% 3.0 V ±1.0% S-1711A2J30-M6T1x
2.85 V ±1.0% 3.3 V ±1.0% S-1711A2J33-I6T1U
2.9 V ±1.0% 2.9 V ±1.0% S-1711A2929-I6T1U S-1711A2929-M6T1x
2.9 V ±1.0% 3.3 V ±1.0% S-1711A2933-M6T1x
3.0 V ±1.0% 1.5 V ±1.0% S-1711A3015-I6T1U S-1711A3015-M6T1x
3.0 V ±1.0% 1.8 V ±1.0% S-1711A3018-I6T1U S-1711A3018-M6T1x
3.0 V ±1.0% 2.5 V ±1.0% S-1711A3025-I6T1U S-1711A3025-M6T1x
3.0 V ±1.0% 2.8 V ±1.0% S-1711A3028-I6T1U
3.0 V ±1.0% 3.0 V ±1.0% S-1711A3030-I6T1U S-1711A3030-M6T1x
3.0 V ±1.0% 3.3 V ±1.0% S-1711A3033-I6T1U S-1711A3033-M6T1x
3.1 V ±1.0% 2.8 V ±1.0% S-1711A3128-I6T1U
3.3 V ±1.0% 1.8 V ±1.0% S-1711A3318-I6T1U
3.3 V ±1.0% 2.5 V ±1.0% S-1711A3325-M6T1x
3.3 V ±1.0% 2.8 V ±1.0% S-1711A3328-M6T1x
3.3 V ±1.0% 3.0 V ±1.0% S-1711A3330-M6T1x
3.3 V ±1.0% 3.3 V ±1.0% S-1711A3333-I6T1U S-1711A3333-M6T1x
3.3 V ±1.0% 4.8 V ±1.0% S-1711A3348-I6T1U S-1711A3348-M6T1x
3.3 V ±1.0% 5.0 V ±1.0% S-1711A3350-I6T1U
3.4 V ±1.0% 3.4 V ±1.0% S-1711A3434-I6T1U
4.0 V ±1.0% 2.0 V ±1.0% S-1711A4020-M6T1x
5.0 V ±1.0% 2.5 V ±1.0% S-1711A5025-I6T1U S-1711A5025-M6T1x
5.0 V ±1.0% 3.0 V ±1.0% S-1711A5030-I6T1U
Remark 1. Please contact our sales representatives for products other than the above.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
10
4. 2 S-1711 Series B type
ON/OFF logic: Active “H Pull-up Resistor: None
Discharge Shunt Function: Available Pull-down Resistor: None
Table 3
Voltage Regulator 1
Output Voltage
Voltage Regulator 2
Output Voltage SNT-6A SOT-23-6
1.5 V ±1.0% 1.8 V ±1.0% S-1711B1518-I6T1U S-1711B1518-M6T1x
1.5 V ±1.0% 2.8 V ±1.0% S-1711B1528-I6T1U
1.5 V ±1.0% 2.9 V ±1.0% S-1711B1529-M6T1x
1.8 V ±1.0% 2.5 V ±1.0% S-1711B1825-I6T1U S-1711B1825-M6T1x
1.8 V ±1.0% 2.8 V ±1.0% S-1711B1828-I6T1U S-1711B1828-M6T1x
1.8 V ±1.0% 3.2 V ±1.0% S-1711B1832-M6T1x
1.8 V ±1.0% 3.3 V ±1.0% S-1711B1833-I6T1U S-1711B1833-M6T1x
2.5 V ±1.0% 1.5 V ±1.0% S-1711B2515-M6T1x
2.5 V ±1.0% 1.8 V ±1.0% S-1711B2518-I6T1U S-1711B2518-M6T1x
2.5 V ±1.0% 2.8 V ±1.0% S-1711B2528-I6T1U S-1711B2528-M6T1x
2.6 V ±1.0% 1.8 V ±1.0% S-1711B2618-M6T1x
2.7 V ±1.0% 1.8 V ±1.0% S-1711B2718-M6T1x
2.8 V ±1.0% 1.5 V ±1.0% S-1711B2815-I6T1U S-1711B2815-M6T1x
2.8 V ±1.0% 1.8 V ±1.0% S-1711B2818-I6T1U S-1711B2818-M6T1x
2.8 V ±1.0% 2.5 V ±1.0% S-1711B2825-M6T1x
2.8 V ±1.0% 2.8 V ±1.0% S-1711B2828-I6T1U S-1711B2828-M6T1x
2.8 V ±1.0% 3.3 V ±1.0% S-1711B2833-I6T1U
3.0 V ±1.0% 3.0 V ±1.0% S-1711B3030-M6T1x
3.0 V ±1.0% 3.3 V ±1.0% S-1711B3033-I6T1U S-1711B3033-M6T1x
3.0 V ±1.0% 3.6 V ±1.0% S-1711B3036-M6T1x
3.3 V ±1.0% 3.3 V ±1.0% S-1711B3333-I6T1U S-1711B3333-M6T1x
Remark 1. Please contact our sales representatives for products other than the above.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
: t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t t : : : ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
11
4. 3 S-1711 Series C type
ON/OFF logic: Active “H Pull-up Resistor: None
Discharge Shunt Function: None Pull-down Resistor: Available
Table 4
Voltage Regulator 1
Output Voltage
Voltage Regulator 2
Output Voltage SNT-6A SOT-23-6
1.5 V ±1.0% 1.5 V ±1.0% S-1711C1515-I6T1U S-1711C1515-M6T1x
1.8 V ±1.0% 1.5 V ±1.0% S-1711C1815-I6T1U S-1711C1815-M6T1x
1.8 V ±1.0% 2.5 V ±1.0% S-1711C1825-M6T1x
1.8 V ±1.0% 2.7 V ±1.0% S-1711C1827-I6T1U S-1711C1827-M6T1x
1.8 V ±1.0% 2.75 V ±1.0% S-1711C182H-I6T1U S-1711C182H-M6T1x
1.8 V ±1.0% 2.8 V ±1.0% S-1711C1828-I6T1U
1.8 V ±1.0% 3.2 V ±1.0% S-1711C1832-M6T1x
1.85 V ±1.0% 2.8 V ±1.0% S-1711C1J28-I6T1U S-1711C1J28-M6T1x
2.4 V ±1.0% 2.4 V ±1.0% S-1711C2424-I6T1U S-1711C2424-M6T1x
2.4 V ±1.0% 2.5 V ±1.0% S-1711C2425-I6T1U S-1711C2425-M6T1x
2.5 V ±1.0% 1.5 V ±1.0% S-1711C2515-I6T1U S-1711C2515-M6T1x
2.5 V ±1.0% 1.8 V ±1.0% S-1711C2518-I6T1U S-1711C2518-M6T1x
2.5 V ±1.0% 2.5 V ±1.0% S-1711C2525-I6T1U S-1711C2525-M6T1x
2.8 V ±1.0% 1.5 V ±1.0% S-1711C2815-I6T1U S-1711C2815-M6T1x
2.8 V ±1.0% 1.8 V ±1.0% S-1711C2818-I6T1U S-1711C2818-M6T1x
2.8 V ±1.0% 2.8 V ±1.0% S-1711C2828-I6T1U S-1711C2828-M6T1x
2.8 V ±1.0% 2.9 V ±1.0% S-1711C2829-I6T1U S-1711C2829-M6T1x
2.8 V ±1.0% 3.0 V ±1.0% S-1711C2830-I6T1U S-1711C2830-M6T1x
2.8 V ±1.0% 3.3 V ±1.0% S-1711C2833-I6T1U S-1711C2833-M6T1x
2.85 V ±1.0% 2.85 V ±1.0% S-1711C2J2J-I6T1U S-1711C2J2J-M6T1x
2.9 V ±1.0% 2.9 V ±1.0% S-1711C2929-I6T1U S-1711C2929-M6T1x
3.0 V ±1.0% 1.5 V ±1.0% S-1711C3015-I6T1U S-1711C3015-M6T1x
3.0 V ±1.0% 1.8 V ±1.0% S-1711C3018-I6T1U S-1711C3018-M6T1x
3.0 V ±1.0% 2.5 V ±1.0% S-1711C3025-I6T1U S-1711C3025-M6T1x
3.0 V ±1.0% 3.0 V ±1.0% S-1711C3030-I6T1U S-1711C3030-M6T1x
3.0 V ±1.0% 3.3 V ±1.0% S-1711C3033-I6T1U S-1711C3033-M6T1x
3.1 V ±1.0% 3.1 V ±1.0% S-1711C3131-M6T1x
Remark 1. Please contact our sales representatives for products other than the above.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
12
4. 4 S-1711 Series D type
ON/OFF logic: Active “H Pull-up Resistor: None
Discharge Shunt Function: None Pull-down Resistor: None
Table 5
Voltage Regulator 1
Output Voltage
Voltage Regulator 2
Output Voltage SNT-6A SOT-23-6
1.8 V ±1.0% 2.5 V ±1.0% S-1711D1825-M6T1x
1.8 V ±1.0% 2.6 V ±1.0% S-1711D1826-M6T1x
1.8 V ±1.0% 2.8 V ±1.0% S-1711D1828-I6T1U S-1711D1828-M6T1x
1.8 V ±1.0% 3.2 V ±1.0% S-1711D1832-M6T1x
1.9 V ±1.0% 2.5 V ±1.0% S-1711D1925-I6T1U S-1711D1925-M6T1x
2.5 V ±1.0% 1.8 V ±1.0% S-1711D2518-I6T1U S-1711D2518-M6T1x
2.5 V ±1.0% 2.8 V ±1.0% S-1711D2528-I6T1U S-1711D2528-M6T1x
2.5 V ±1.0% 2.85 V ±1.0% S-1711D252J-I6T1U
2.6 V ±1.0% 2.9 V ±1.0% S-1711D2629-M6T1x
2.8 V ±1.0% 1.5 V ±1.0% S-1711D2815-I6T1U S-1711D2815-M6T1x
2.85 V ±1.0% 2.85 V ±1.0% S-1711D2J2J-I6T1U
4.2 V ±1.0% 3.0 V ±1.0% S-1711D4230-M6T1x
4. 5 S-1711 Series E type
ON/OFF logic: Active “L” Pull-up Resistor: Available
Discharge Shunt Function: Available Pull-down Resistor: None
Table 6
Voltage Regulator 1
Output Voltage
Voltage Regulator 2
Output Voltage SNT-6A SOT-23-6
1.8 V ±1.0% 3.3 V ±1.0% S-1711E1833-M6T1x
2.8 V ±1.0% 1.8 V ±1.0% S-1711E2818-I6T1U S-1711E2818-M6T1x
3.3 V ±1.0% 3.3 V ±1.0% S-1711E3333-M6T1x
4. 6 S-1711 Series F type
ON/OFF logic: Active “L Pull-up Resistor: None
Discharge Shunt Function: Available Pull-down Resistor: None
Table 7
Voltage Regulator 1
Output Voltage
Voltage Regulator 2
Output Voltage SNT-6A SOT-23-6
2.8 V ±1.0% 1.8 V ±1.0% S-1711F2818-I6T1U
Remark 1. Please contact our sales representatives for products other than the above.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
H H H H ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
13
4. 7 S-1711 Series G type
ON/OFF logic: Active “L” Pull-up Resistor: Available
Discharge Shunt Function: None Pull-down Resistor: None
Table 8
Voltage Regulator 1
Output Voltage
Voltage Regulator 2
Output Voltage SNT-6A SOT-23-6
2.8 V ±1.0% 3.0 V ±1.0% S-1711G2830-I6T1U
4. 8 S-1711 Series H type
ON/OFF logic: Active “L Pull-up Resistor: None
Discharge Shunt Function: None Pull-down Resistor: None
Table 9
Voltage Regulator 1
Output Voltage
Voltage Regulator 2
Output Voltage SNT-6A SOT-23-6
2.5 V ±1.0% 1.8 V ±1.0% S-1711H2518-M6T1x
Remark 1. Please contact our sales representatives for products other than the above.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
FIFIFI HHH ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
14
Pin Configurations
1. SNT-6A
5
4
6
2
3
1
Top view
Figure 9
Table 10
Pin No. Symbol Description
1 VOUT1 Output voltage pin 1
2 VIN Input voltage pin
3 VOUT2 Output voltage pin 2
4 ON/OFF2 ON/OFF pin 2
5 VSS GND pin
6 ON/OFF1 ON/OFF pin 1
2. SOT-23-6
132
546
Top view
Figure 10
Table 11
Pin No. Symbol Description
1 VOUT1 Output voltage pin 1
2 VIN Input voltage pin
3 VOUT2 Output voltage pin 2
4 ON/OFF2 ON/OFF pin 2
5 VSS GND pin
6 ON/OFF1 ON/OFF pin 1
SO 500 700 0 0 0 0 0 0 0 4 3 1 SE; an: cuzmnnwa 53$ 000 OOWOOO 000 65 SE; an: 8:335 Esau. 321 0 0 ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
15
Absolute Maximum Ratings
Table 12
(Ta = 25°C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Input voltage VIN V
SS0.3 to VSS+7 V
VON/OFF1, VON/OFF2 V
SS0.3 to VIN+0.3 V
Output voltage VOUT1, VOUT2 V
SS0.3 to VIN+0.3 V
Power dissipation
SNT-6A
PD
400*1 mW
SOT-23-6 300 (When not mounted on board) mW
650*1 mW
Operation ambient temperature Topr 40 to +85 °C
Storage temperature Tstg 40 to +125 °C
*1. When mounted on board
[Mounted board]
(1) Board size: 114.3 mm × 76.2 mm × t1.6 mm
(2) Name: JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer physical
damage. These values must therefore not be exceeded under any conditions.
(1) When mounted on board (2) When not mounted on board
Power Dissipation (P
D
) [mW]
A
mbient Temperature (Ta) [°C]
0
50
100
150
400
200
0
500
300
100
600
700
SNT-6A
SOT-23-6
0
50
100
150
400
200
0
Power Dissipation (P
D
) [mW]
Ambient Temperature (Ta) [°C]
500
300
100
SOT-23-6
Figure 11 Power Dissipation of Package
3:25“ 25‘ ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
16
Electrical Characteristics
Table 13
Total (2 circuits) (Ta = 25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Current consumption I
SS
V
IN
= 6.5 V, no load
140 180
μ
A 1
Voltage regulator 1 or Voltage regulator 2 (Per circuit)
(Ta = 25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Output voltage
*1
V
OUT(E)
V
IN
= V
OUT(S)
+
1.0 V, I
OUT
= 30 mA V
OUT(S)
×
0.99
V
OUT(S)
V
OUT(S)
×
1.01 V 2, 3
Output current
*2
I
OUT
V
IN
V
OUT(S)
+
1.0 V 150
*5
mA 4, 5
Dropout voltage
*3
V
drop
I
OUT
= 150 mA V
OUT(S)
= 1.5 V 0.50 0.54 0.58 V 2, 3
V
OUT(S)
= 1.6 V 0.40 0.44 0.48 V 2, 3
V
OUT(S)
= 1.7 V 0.30 0.34 0.39 V 2, 3
1.8 V
V
OUT(S)
2.0 V 0.20 0.26 0.39 V 2, 3
2.1 V
V
OUT(S)
2.7 V
0.24 0.36 V 2, 3
2.8 V
V
OUT(S)
5.5 V
0.20 0.35 V 2, 3
Line regulation
OUTIN
OUT1
VV
V
Δ
Δ
V
OUT(S)
+
0.5 V
V
IN
6.5 V, I
OUT
= 30 mA
0.02 0.1 % / V 2, 3
Load regulation
Δ
V
OUT2
V
IN
= V
OUT(S)
+
1.0 V, 1.0 mA
I
OUT
150 mA
20 40 mV 2, 3
Output voltage
temperature coefficient
*4
OUT
OUT
VTa
V
Δ
Δ
V
IN
= V
OUT(S)
+
1.0 V, I
OUT
= 30 mA,
40
°
C
Ta
+
85
°
C
±
100
ppm
/
°
C 2, 3
Current consumption
during operation I
SS1
V
IN
= V
OUT(S)
+
1.0 V, ON/OFF pin = ON, no load
70 90
μ
A 1
Current consumption
during power-off I
SS2
V
IN
= V
OUT(S)
+
1.0 V, ON/OFF pin = OFF, no load
0.1 1.0
μ
A 1
Input voltage V
IN
2.0
6.5 V 1
ON/OFF pin
input voltage “H” V
SH
V
IN
= V
OUT(S)
+
1.0 V, R
L
= 1.0 k
Ω
1.5
V
6, 7
ON/OFF pin
input voltage “L” V
SL
V
IN
= V
OUT(S)
+
1.0 V, R
L
= 1.0 k
Ω
0.3 V
6, 7
ON/OFF pin
input current “H” I
SH
V
IN
= 6.5 V, V
ON/OFF
= 6.5 V A/ C type 1.0 2.5 4.2
μ
A 6, 7
B/ D/ E/ F/ G/ H type
0.1
0.1
μ
A
ON/OFF pin
input current “L” I
SL
V
IN
= 6.5 V, V
ON/OFF
= 0 V E/ G type 1.0 2.5 4.2
μ
A 6, 7
A/ B/ C/ D/ F/ H type
0.1
0.1
μ
A
Ripple rejection
RR
V
IN
= V
OUT(S)
+
1.0 V, f = 1.0 kHz,
Δ
V
rip
= 0.5 Vrms, I
OUT
= 30 mA
70
dB
8, 9
Short-circuit current I
short
V
IN
= V
OUT(S)
+
1.0 V, ON/OFF pin = ON, V
OUT
= 0 V
170
mA
4, 5
S-1711 Series A/B/E/F type (With discharge shunt function)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Discharge shunt resistance
during power-off R
LOW
V
OUT
= 0.1 V, V
IN
= 6.5 V
100
Ω
4, 5
S-1711 Series A/C/E/G type (With pull-up/pull-down resistor)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Power-off
pull-up/pull-down
resistor
R
PD
1.0 2.6 5.0 M
Ω
6, 7
AVour AVom ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
17
*1. VOUT(S): Set output voltage
VOUT(E): Actual output voltage
Output voltage when fixing IOUT(=30 mA) and inputting VOUT(S) + 1.0 V
*2. The output current at which the output voltage becomes 95% of VOUT(E) after gradually increasing the output current.
*3. Vdrop = VIN1 (VOUT3 × 0.98)
V
OUT3 is the output voltage when VIN = VOUT(S) + 1.0 V and IOUT = 150 mA.
VIN1 is the input voltage at which the output voltage becomes 98% of VOUT3 after gradually decreasing the input
voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
ΔVOUT
ΔTa []
mV/°C *1 = VOUT(S) []
V*2 × ΔVOUT
ΔTa VOUT []
ppm/°C *3 ÷ 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
*5. The output current can be at least this value.
Due to restrictions on the package power dissipation, this value may not be satisfied. Attention should be paid to the
power dissipation of the package when the output current is large.
This specification is guaranteed by design.
7;; ABLIC Inc. 18
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
18
Test Circuits
1.
VIN
VOUT2 VOUT1
ON/OFF2 ON/OFF1
VSS
A
*1 *1
*1. Set to V
IN
or GND
+
Figure 12
2.
VIN
VOUT2 VOUT1
ON/OFF2 ON/OFF1
VSS
A
*1 *2
+
V
+
*1. Set to OFF
*2. Set to ON
Figure 13
3.
*1 *2
*1. Set to ON
*2. Set to OFF
A
+
+
V
VIN
VOUT2 VOUT1
ON/OFF2 ON/OFF1
VSS
Figure 14
4.
VIN
VOUT2 VOUT1
ON/OFF2 ON/OFF1
VSS
A
*1 *2
+
V
*1. Set to OFF
*2. Set to V
IN
or GND
Figure 15
5.
*1 *2
*1. Set to V
IN
or GND
*2. Set to OFF
A
+
V
VIN
VOUT2 VOUT1
ON/OFF2 ON/OFF1
VSS
Figure 16
1 $717; i0 i 717; *1. Sel Io OFF i Im film rim Im 3 ‘1. Set to OFF ‘2. Sel to ON Tw 1% I; ‘1. Sel Io ON ‘2. Sel I0 OFF ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
19
6.
VIN
VOUT2 VOUT1
ON/OFF2 ON/OFF1
VSS
A
*1
+
V
*1. Set to OFF
R
L
+
Figure 17
7.
*1
+
*1. Set to OFF
R
L
VIN
VOUT2 VOUT1
ON/OFF2 ON/OFF1
VSS
A
V
+
Figure 18
8.
*1
+
V
*1. Set to OFF
*2. Set to ON
R
L
VIN
VOUT2 VOUT1
ON/OFF2 ON/OFF1
VSS
*2
Figure 19
9.
*1
*1. Set to ON
*2. Set to OFF
*2
+
R
L
V
VIN
VOUT2 VOUT1
ON/OFF2 ON/OFF1
VSS
Figure 20
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
20
Standard Circuit
*1. CIN is a capacitor for stabilizing the input.
*2. A ceramic capacitor of 1.0 μF or more can be used for CL1 and CL2.
VOUT1
ON/OFF1
ON/OFF2
GND
VIN
VOUT2
Single GND
Output 1 Input
VSS
Output 2
C
L2
*2
C
L1
*2
C
IN
*1
Figure 21
Caution The above connection diagram and constants will not guarantee successful operation. Perform
thorough evaluation using the actual application to set the constants.
Condition of Application
Input capacitor (CIN): 1.0 μF or more
Output capacitor (CL1, CL2): 1.0 μF or more
ESR of output capacitor: 1.0 Ω or less
Caution Generally a series regulator may cause oscillation, depending on the selection of external parts.
Confirm that no oscillation occurs in the application for which the above capacitors are used.
Use input/output capacitor which has good temperature characteristics (conforming to the ceramic
capacitor EIA X5R (JIS B) characteristics).
Selection of Input and Output Capacitors (CIN, CL1, CL2)
The S-1711 Series requires an output capacitor between the VOUT and VSS pins for phase compensation. Operation is
stabilized by a ceramic capacitor with an output capacitance of 1.0 μF or more in the entire temperature range. When
using an OS capacitor, a tantalum capacitor, or an aluminum electrolytic capacitor, the capacitance must be 1.0 μF or
more, and the ESR must be 1.0 Ω or less.
The value of the output overshoot or undershoot transient response varies depending on the value of the output
capacitor. The required capacitance of the input capacitor differs depending on the application.
The recommended capacitance for an application is CIN 1.0 μF, CL1 1.0 μF, CL2 1.0 μF; however, when selecting
the output capacitor, perform sufficient evaluation, including evaluation of temperature characteristics, on the actual
device.
( AVoun ) ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
21
Explanation of Terms
1. Low dropout voltage regulator
This voltage regulator has the low dropout voltage due to its built-in low on-resistance transistor.
2. Low ESR
A capacitor whose ESR (Equivalent Series Resistance) is low. The S-1711 Series enables use of a low ESR
capacitor, such as a ceramic capacitor, for the output capacitor CL1, CL2. ESR of 1.0 Ω or less can be used.
3. Output voltage (VOUT)
The accuracy of the output voltage is ensured at ±1.0% under the specified conditions of fixed input voltage*1, fixed
output current, and fixed temperature.
*1. Differs depending on the product.
Caution If the above conditions change, the output voltage value may vary and exceed the accuracy range of
the output voltage. Refer to Electrical Characteristics” and Characteristics (Typical Data) (Per
circuit)” for details.
4. Line regulation
ΔVOUT1
ΔVIN VOUT
Indicates the dependency of the output voltage on the input voltage. That is, the values show how much the output
voltage changes due to a change in the input voltage with the output current remaining unchanged.
5. Load regulation (ΔVOUT2)
Indicates the dependency of the output voltage on the output current. That is, the values show how much the
output voltage changes due to a change in the output current with the input voltage remaining unchanged.
6. Dropout voltage (Vdrop)
Indicates the difference between input voltage (VIN1) and the output voltage when; decreasing input voltage (VIN)
gradually until the output voltage has dropped out to the value of 98% of output voltage (VOUT3), which is at VIN =
VOUT(S) + 1.0 V.
Vdrop = VIN1 (VOUT3 × 0.98)
(fl) AVom AVour ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
22
7. Output voltage temperature coefficient
ΔVOUT
ΔTa VOUT
The shaded area in Figure 22 is the range where VOUT varies in the operation temperature range when the output
voltage temperature coefficient is ±100 ppm/°C.
V
OUT(E)*1
Example of V
OUT
= 2.8 V typ. product
40 +25
+0.28 mV/°C
V
OUT
[V]
*1. V
OUT(E)
is the value of the output voltage measured at Ta =
+25°C.
+85 Ta [°C]
0.28 mV/°C
Figure 22
A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
ΔVOUT
ΔTa []
mV/°C *1 = VOUT(S) []
V*2 × ΔVOUT
ΔTa VOUT []
ppm/°C *3 ÷ 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
23
Operation
1. Basic operation
Figure 23 shows the block diagram of the S-1711 Series.
The error amplifier compares the reference voltage (Vref) with feedback voltage (Vfb), which is the output voltage
resistance-divided by feedback resistors (Rs and Rf). It supplies the gate voltage necessary to maintain the constant
output voltage which is not influenced by the input voltage and temperature change, to the output transistor.
*1
*1. Parasitic diode
VSS
Current
supply
+
Vfb
Vref
VIN
VOUT
Rf
Rs
Error
amplifier
Reference voltage
circuit
Figure 23
2. Output transistor
In the S-1711 Series, a low on-resistance P-channel MOS FET is used as the output transistor.
Be sure that VOUT does not exceed VIN + 0.3 V to prevent the voltage regulator from being damaged due to reverse
current flowing from the VOUT pin through a parasitic diode to the VIN pin, when the potential of VOUT became higher
than VIN.
IIIIIIIII
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
24
3. ON/OFF pin 1 and 2
These pins start and stop the regulator.
When the ON/OFF pin is set to OFF level, the entire internal circuit stops operating, and the built-in P-channel MOS
FET output transistor between the VIN pin and the VOUT pin is turned off, reducing current consumption
significantly.
Since the S-1711 Series A/ B/ E/ F type has a built-in discharge shunt circuit to discharge the output capacitance, the
VOUT pin is forcibly set to VSS level. In the S-1711 Series C/ D/ G/ H type, the VOUT pin is set to VSS level through
several hundred kΩ internal divided resistors between the VOUT pin and the VSS pin. Note that the current
consumption increases when a voltage of 0.3 V to VIN 0.3 V is applied to the ON/OFF pin.
The ON/OFF pin is configured as shown in Figure 24 and Figure 25. In the S-1711 Series A/ C/ E/ G type, the
ON/OFF pin is internally pulled up or pulled down to the VSS pin in the floating status, so the VOUT pin is set to the
VSS level. In the S-1711 Series B/ D/ F/ H type, the ON/OFF pin is not internally pulled up or pulled down, so do not
use the ON/OFF pin in the floating status. When not using the ON/OFF pin, connect it to the VIN pin in the product
B/ D type, and connect it to the VSS pin in F/ H type.
Table 14
Product Type ON/OFF Pin Internal Circuit VOUT Pin Voltage Current Consumption
A/ B/ C/ D “H”: ON Operate Set value ISS1*1
A/ B/ C/ D “L”: OFF Stop VSS level ISS2
E/ F/ G/ H “H”: OFF Stop VSS level ISS2
E/ F/ G/ H “L”: ON Operate Set value ISS1*1
*1. Note that the IC’s current consumption increases as much as current flows into the pull-up/pull-down
resistor when; the ON/OFF pin is connected to the VIN pin in the A/ C type, the ON/OFF pin is connected to
the VSS pin in the E/ G type (Refer to Figure 24).
(1) S-1711 Series A/ C/ E/ G Type (2) S-1711 Series B/ D/ F/ H Type
VSS
VIN
ON/OFF
E/G type
A/C type
VSS
VIN
ON/OFF
Figure 24 Figure 25
ON/OFF VSS ON/OFF Pin ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
25
4. Discharge shunt function (S-1711 Series A/ B/ E/ F type)
The S-1711 Series A/ B/ E/ F type has a built-in discharge shunt circuit to discharge the output capacitance. When
the ON/OFF pin is set to OFF level, turns the output transistor off, and turns the discharge shunt circuit on so that the
output capacitor discharges. These types allow the VOUT pin to reach VSS level faster than the S-1711 Series
C / D / G / H type that does not have a discharge shunt circuit.
Output transistor : OFF
ON/OFF Pin: OFF
VIN
ON/OFF
VSS
ON/OFF circuit
Discharge shunt circuit
: ON
VOUT
*1
*1. Parasitic diode
Current flow
GND
*1
S-1711 Series
Output
capacitor
(C
L
)
Figure 26
5. Pull-down/pull-up resistor (S-1711 Series A/ C/ E/ G type)
In the S-1711 Series A/ C/ E/ G type, the ON/OFF pin is internally pulled up to the VIN pin or pulled down to the VSS
pin in the floating status, so the VOUT pin is set to the VSS level.
Note that the IC’s current consumption increases as much as current flows into the pull-up / pull-down resistor when;
the ON / OFF pin is connected to the VIN pin in the A / C type, the ON / OFF pin is connected to the VSS pin in the
E / G type.
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
26
Precautions
Wiring patterns for the VIN pin, the VOUT pin and GND should be designed so that the impedance is low. When
mounting an output capacitor between the VOUT pin and the VSS pin (CL1, CL2) and a capacitor for stabilizing the
input between the VIN pin and the VSS pin (CIN), the distance from the capacitors to these pins should be as short
as possible.
Note that generally the output voltage may increase when a series regulator is used at low load current (1.0 mA or
less).
Note that generally the output voltage may increase due to the leakage current from an output driver when a series
regulator is used at high temperature.
Generally a series regulator may cause oscillation, depending on the selection of external parts. The following
conditions are recommended for the S-1711 Series. However, be sure to perform sufficient evaluation under the
actual usage conditions for selection, including evaluation of temperature characteristics.
Input capacitor (CIN): 1.0 μF or more
Output capacitor (CL1, CL2): 1.0 μF or more
Equivalent series resistance (ESR): 1.0 Ω or less
Use input/output capacitor which has good temperature characteristics (conforming to the ceramic capacitor EIA
X5R (JIS B) characteristics).
The voltage regulator may oscillate when the impedance of the power supply is high and the input capacitance is
small or an input capacitor is not connected.
If the output capacitance is small, power supply’s fluctuation and the characteristics of load fluctuation become
worse. Sufficiently evaluate the output voltage’s fluctuation with the actual device.
Overshoot may occur in the output voltage momentarily if the voltage is rapidly raised at power-on or when the power
supply fluctuates. Sufficiently evaluate the output voltage at power-on with the actual device.
The application conditions for the input voltage, the output voltage, and the load current should not exceed the
package power dissipation.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in electrostatic
protection circuit.
In determining the output current, attention should be paid to the output current value specified in Table 13 in
Electrical Characteristics” and footnote *5 of the table.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by products
including this IC of patents owned by a third party.
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
27
Characteristics (Typical Data) (Per circuit)
1. Output Voltage vs. Output Current (When Load Current Increases) (Ta = 25°C)
VOUT = 1.5 V VOUT = 3.0 V
0 100 200 400
V
OUT
[V]
1.5
1.0
0.5
0
I
OUT
[mA]
2.0
300
VIN = 1.8 V
2.0 V
2.5 V
6.5 V
V
OUT
[V]
3.5
3.0
2.5
2.0
1.5
1.0
0.5
0
I
OUT
[mA]
4.0
0 100 200 400300
V
IN
= 3.3 V
3.5 V
4.0 V
6.5 V
VOUT = 5.0 V
0 100 200 400
V
OUT
[V]
5
3
1
0
I
OUT
[mA]
6
300
VIN = 5.3 V
5.5 V
6.0 V
6.5 V
4
2
Remark In determining the output current, attention should
be paid to the following.
1. The minimum output current value and
footnote *5 specified in Table 13 in the
Electrical Characteristics
2. The package power dissipation
2. Output Voltage vs. Input Voltage (Ta = 25°C)
VOUT = 1.5 V VOUT = 3.0 V
1.0 1.5 2.0 2.5 3.0
VOUT [V]
1.6
1.5
1.4
1.3
1.2
1.1
1.0
VIN [V]
3.5
IOUT = 1 mA
IOUT = 50 mA
IOUT = 30 mA
2.5 3.0 3.5 4.0 4.5
V
OUT
[V]
3.1
3.0
2.9
2.8
2.7
2.6
2.5
V
IN
[V]
5.0
I
OUT
= 1 mA
I
OUT
= 50 mA
I
OUT
= 30 mA
VOUT = 5.0 V
2.0 3.0 4.0 5.0 6.0
VOUT [V]
5.5
5.0
4.5
4.0
3.5
3.0
2.5
VIN [V]
7.0
IOUT = 1 mA
IOUT = 50 mA
IOUT = 30 mA
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
28
3. Dropout Voltage vs. Output Current
VOUT = 1.5 V VOUT = 3.0 V
0100 200
V
drop
[V]
0.40
0.35
0.30
0.25
0.20
0.15
0.10
0.05
0
I
OUT
[mA]
150
85
°C
25
°C
-40
°C
50
0100 200
V
drop
[V]
0.25
0.20
0.15
0.10
0.05
0
I
OUT
[mA]
15050
85
°C
25
°C
-40
°C
VOUT = 5.0 V
0100 200
V
drop
[V]
0.18
0.14
0.12
0.10
0.08
0.06
0.04
0.02
0
I
OUT
[mA]
15050
85
°C
25
°C
-40
°C
0.16
4. Dropout Voltage vs. Set Output Voltage
023
V
drop
[V]
0.35
0.30
0.25
0.20
0.15
0.10
0.05
V
OUT(S)
[V]
1456
0
150 mA
100 mA
50 mA
30 mA
10 mA
80 mA
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
29
5. Output Voltage vs. Ambient Temperature
VOUT = 1.5 V VOUT = 3.0 V
-40 0 25 50 75
VOUT [V]
1.60
1.50
1.45
1.40
Ta [
°C
]
1.55
-25 85
-40 0 25 50 75
V
OUT
[V]
3.20
3.00
2.90
2.80
Ta [
°C
]
3.10
-25 85
3.05
2.95
2.85
3.15
VOUT = 5.0 V
-40 0 25 50 75
VOUT [V]
5.3
5.0
4.9
4.7
Ta [
°C
]
5.2
-25 85
5.1
4.8
6. Current Consumption vs. Input Voltage
VOUT = 1.5 V VOUT = 3.0 V
02 567
I
SS1
[μA]
80
60
40
20
0
V
IN
[V]
134
100
90
70
50
30
10
85
°C
25
°C
-40
°C
02 567
I
SS1
[μA]
80
60
40
20
0
V
IN
[V]
134
100
90
70
50
30
10
85
°C
25
°C
-40
°C
VOUT = 5.0 V
02 567
I
SS1
[μA]
80
60
40
20
0
V
IN
[V]
134
100
90
70
50
30
10
85
°C
25
°C
-40
°C
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
30
7. Ripple Rejection (Ta = 25°C)
VOUT = 1.5 V
VIN = 2.5 V, CLn = 1.0 μF
VOUT = 3.0 V
VIN = 4.0 V, CLn = 1.0 μF
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
I
OUT
= 150 mA
I
OUT
= 30 mA
I
OUT
= 1 mA
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
I
OUT
= 150 mA
I
OUT
= 30 mA
I
OUT
= 1 mA
VOUT = 5.0 V
VIN = 6.0 V, CLn = 1.0 μF
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
I
OUT
= 150 mA
I
OUT
= 30 mA
I
OUT
= 1 mA
Remark C
Ln: Output capacitor set to the VOUTn pin externally (n = 1, 2)
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
31
Reference Data (Per circuit)
1. Input Transient Response Characteristics (Ta = 25°C) Common to VR1 and 2
VOUT = 1.5 V
IOUT = 30 mA, tr = tf = 5.0 μs, CLn = 1.0 μF, CIN = 1.0 μF
VOUT = 3.0 V
IOUT = 30 mA, tr = tf = 5.0 μs, CLn = 1.0 μF, CIN = 1.0 μF
V
OUT
[V]
1.56
1.55
1.54
1.53
1.52
1.51
1.50
1.49
1.48
t [μs]
V
IN
[V]
4.0
3.0
2.5
2.0
0
0.5
1.0
1.5
3.5
-20 80 1200 20 40 60 100 140-40
V
OUT
V
IN
3.04
3.03
3.02
3.01
3.00
2.99
2.98
VOUT [V]
t [μs]
VIN [V]
6
5
4
0
1
2
3
-20 80 1200 20 40 60 100 140-40
V
OUT
V
IN
VOUT = 5.0 V
IOUT = 30 mA, tr = tf = 5.0 μs, CLn = 1.0 μF, CIN = 1.0 μF
5.06
5.05
5.04
5.03
5.02
5.01
5.00
4.99
4.98
-20 80 120
V
OUT
[V]
t [μs]
V
IN
[V]
8
6
5
4
0
1
2
3
7
0 20 40 60 100 140
-40
V
OUT
V
IN
2. Load Transient Response Characteristics (Ta = 25°C)
VOUT = 1.5 V
VIN = 2.5 V, CLn = 1.0 μF, CIN = 1.0 μF, IOUT = 50 mA 100 mA
VOUT = 3.0 V
VIN = 4.0 V, CLn = 1.0 μF, CIN = 1.0 μF, IOUT = 50 mA 100 mA
V
OUT
[V]
1.70
1.55
1.50
1.45
1.40
t [μs]
I
OUT
[mA]
150
-150
-50
0
-100
100
50
1.60
1.65
VOUT
IOUT
-10 40 600102030 50 70-20
V
OUT
[V]
3.20
2.90
t [μs]
-150
3.05
I
OUT
[mA]
150
-50
-100
100
50
0
3.00
2.95
3.10
3.15
VOUT
IOUT
-10 40 600102030 50 70-20
VOUT = 5.0 V
VIN =6.0 V, CLn = 1.0 μF, CIN = 1.0 μF, IOUT = 50 mA 100 mA
V
OUT
[V]
t [μs]
5.20
4.90 -150
5.05
I
OUT
[mA]
150
-50
-100
100
50
0
5.00
4.95
5.10
5.15
-10 40 600102030 50 70-20
V
OUT
I
OUT
Remark C
Ln: Output capacitor set to the VOUTn pin externally (n = 1, 2)
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
32
3. ON / OFF Pin Transient Response Characteristics (Ta = 25°C)
VOUT = 1.5 V
VIN = 2.5 V, CLn = 1.0 μF, CIN = 1.0 μF, IOUT = 100 mA
VOUT = 3.0 V
VIN = 4.0 V, CLn = 1.0 μF, CIN = 1.0 μF, IOUT = 100 mA
-50
V
OUT
[V]
2.5
2.0
1.5
1.0
0.5
0
-0.5
t [μs]
050 100 150 200
VOUT
VON/OFF
3.0
3.5
V
ON/OFF
[V]
3
1
0
-1
-5
-4
-3
-2
2
-50
VOUT [V]
5
4
3
2
1
0
-1
t [μs]
050 100 150 200
V
OUT
V
ON/OFF
6
7
VON/OFF [V]
6
2
0
-2
-10
-8
-6
-4
4
VOUT = 5.0 V
VIN = 6.0 V, CLn = 1.0 μF, CIN = 1.0 μF, IOUT = 100 mA
-50
V
OUT
[V]
12.5
10.0
7.5
5.0
2.5
0
-2.5
t [μs]
050 100 150 200
VOUT
VON/OFF
15.0
17.5
V
IN/OFF
[V]
8
4
2
0
-8
-6
-4
-2
6
4. Output Capacitance vs. Discharge Time Characteristics (Ta = 25°C)
S-1711 Series A / B type (with discharge shunt function)
VIN = VOUT + 1.0 V, IOUT = no load,
VON/OFF = VOUT + 1.0 V VSS, tf = 1 μs
0
t
DSC
[ms]
2.5
2.0
1.5
1.0
0.5
0
C
Ln
[μF]
268
10 12
3.0
3.5
4
V
OUT(S)
= 5.0 V
V
OUT(S)
= 1.5 V
V
OUT(S)
= 3.0 V
V
OUT
V
ON/OFF
1
μ
s
t
DSC
V
OUT
×
10%
V
SS
V
IN
= V
OUT
+ 1.0 V
V
ON/OFF
= V
OUT
+ 1.0 V
V
SS
Figure 27 Figure 28 Measurement Condition of Discharge Time
Remark C
Ln: Output capacitor set to the VOUTn pin externally (n = 1, 2)
EDD EDD ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
33
Marking Specifications
1. SNT-6A
Top view
132
645
(1) (2) (3)
(4) (5) (6)
(1) to (3) : Product code (Refer to Product name vs. Product code)
(4) to (6) : Lot number
Product name vs. Product code
(a) S-1711 Series A type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1711A1515-I6T1U Q R A S-1711A2630-I6T1U Q V 9
S-1711A1518-I6T1U Q Q D S-1711A2815-I6T1U Q R U
S-1711A1526-I6T1U Q V T S-1711A2818-I6T1U Q R V
S-1711A1528-I6T1U Q V I S-1711A2828-I6T1U Q R B
S-1711A152J-I6T1U Q Q I S-1711A2829-I6T1U Q R 2
S-1711A1533-I6T1U Q V W S-1711A2830-I6T1U Q R D
S-1711A1815-I6T1U Q R Y S-1711A2831-I6T1U Q Q A
S-1711A1818-I6T1U Q V F S-1711A2832-I6T1U Q R F
S-1711A1827-I6T1U Q R P S-1711A2833-I6T1U Q R G
S-1711A182H-I6T1U Q R Q S-1711A2J15-I6T1U Q Q F
S-1711A1828-I6T1U Q R 5 S-1711A2J18-I6T1U Q Q G
S-1711A182J-I6T1U Q V S S-1711A2J2J-I6T1U Q R H
S-1711A1829-I6T1U Q V L S-1711A2J33-I6T1U Q Q C
S-1711A1830-I6T1U Q V H S-1711A2929-I6T1U Q R J
S-1711A1833-I6T1U Q R 7 S-1711A3015-I6T1U Q R X
S-1711A1J28-I6T1U Q R Z S-1711A3018-I6T1U Q R W
S-1711A2332-I6T1U Q V U S-1711A3025-I6T1U Q R M
S-1711A2333-I6T1U Q V V S-1711A3028-I6T1U Q V Z
S-1711A2424-I6T1U Q R R S-1711A3030-I6T1U Q R K
S-1711A2425-I6T1U Q R S S-1711A3033-I6T1U Q R N
S-1711A2515-I6T1U Q R L S-1711A3128-I6T1U Q Q B
S-1711A2518-I6T1U Q R E S-1711A3318-I6T1U Q V R
S-1711A2525-I6T1U Q R T S-1711A3333-I6T1U Q R 3
S-1711A2528-I6T1U Q V D S-1711A3348-I6T1U Q V J
S-1711A2533-I6T1U Q V E S-1711A3350-I6T1U Q V 2
S-1711A2626-I6T1U Q V M S-1711A3434-I6T1U Q V 6
S-1711A2628-I6T1U Q V 7 S-1711A5025-I6T1U Q V 3
S-1711A2629-I6T1U Q V 8 S-1711A5030-I6T1U Q R 8
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
34
(b) S-1711 Series B type (d) S-1711 Series D type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1711B1518-I6T1U Q U H S-1711D1828-I6T1U Q U N
S-1711B1528-I6T1U Q Z C S-1711D1925-I6T1U Q U R
S-1711B1825-I6T1U Q U K S-1711D2518-I6T1U Q U O
S-1711B1828-I6T1U Q U B S-1711D2528-I6T1U Q U P
S-1711B1833-I6T1U Q U J S-1711D252J-I6T1U Q U Y
S-1711B2518-I6T1U Q U A S-1711D2815-I6T1U Q U Q
S-1711B2528-I6T1U Q U C S-1711D2J2J-I6T1U Q U U
S-1711B2815-I6T1U Q U D
S-1711B2818-I6T1U Q U E
S-1711B2828-I6T1U Q U F
S-1711B2833-I6T1U Q Z D
S-1711B3033-I6T1U Q Z A
S-1711B3333-I6T1U Q Z B
(c) S-1711 Series C type
(e) S-1711 Series E type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1711C1515-I6T1U Q S A S-1711E2818-I6T1U Q T A
S-1711C1815-I6T1U Q S B
S-1711C1827-I6T1U Q S C
S-1711C182H-I6T1U Q S D (f) S-1711 Series F type
S-1711C1828-I6T1U Q S Z Product Name Product code
S-1711C1J28-I6T1U Q S E (1) (2) (3)
S-1711C2424-I6T1U Q S F S-1711F2818-I6T1U Q T F
S-1711C2425-I6T1U Q S G
S-1711C2515-I6T1U Q S H
S-1711C2518-I6T1U Q S I (g) S-1711 Series G type
S-1711C2525-I6T1U Q S J Product Name Product code
S-1711C2815-I6T1U Q S K (1) (2) (3)
S-1711C2818-I6T1U Q S L S-1711G2830-I6T1U Q T K
S-1711C2828-I6T1U Q S M
S-1711C2829-I6T1U Q S N
S-1711C2830-I6T1U Q S O
S-1711C2833-I6T1U Q S P
S-1711C2J2J-I6T1U Q S Q
S-1711C2929-I6T1U Q S R
S-1711C3015-I6T1U Q S S
S-1711C3018-I6T1U Q S T
S-1711C3025-I6T1U Q S U
S-1711C3030-I6T1U Q S V
S-1711C3033-I6T1U Q S W
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
Rev.3.2_00 S-1711 Series
35
2. SOT-23-6
123
465
Top view
(1) (2) (3) (4)
(1) to (3): Product code (Refer to Product name vs. Product code)
(4): Lot number
Product name vs. Product code
(a) S-1711 Series A type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1711A1515-M6T1x Q R A S-1711A2718-M6T1x Q V 5
S-1711A1528-M6T1x Q V I S-1711A2815-M6T1x Q R U
S-1711A1529-M6T1x Q V K S-1711A2818-M6T1x Q R V
S-1711A1533-M6T1x Q V W S-1711A2819-M6T1x Q V P
S-1711A1815-M6T1x Q R Y S-1711A2825-M6T1x Q V C
S-1711A1818-M6T1x Q V F S-1711A2828-M6T1x Q R B
S-1711A1825-M6T1x Q R 4 S-1711A2829-M6T1x Q R 2
S-1711A1827-M6T1x Q R P S-1711A2830-M6T1x Q R D
S-1711A182H-M6T1x Q R Q S-1711A2832-M6T1x Q R F
S-1711A1828-M6T1x Q R 5 S-1711A2833-M6T1x Q R G
S-1711A182J-M6T1x Q V S S-1711A2J2J-M6T1x Q R H
S-1711A1829-M6T1x Q V L S-1711A2J30-M6T1x Q V X
S-1711A1830-M6T1x Q V H S-1711A2929-M6T1x Q R J
S-1711A1832-M6T1x Q V N S-1711A2933-M6T1x Q V Y
S-1711A1833-M6T1x Q R 7 S-1711A3015-M6T1x Q R X
S-1711A1J28-M6T1x Q R Z S-1711A3018-M6T1x Q R W
S-1711A2045-M6T1x Q V G S-1711A3025-M6T1x Q R M
S-1711A2424-M6T1x Q R R S-1711A3030-M6T1x Q R K
S-1711A2425-M6T1x Q R S S-1711A3033-M6T1x Q R N
S-1711A2515-M6T1x Q R L S-1711A3325-M6T1x Q V A
S-1711A2518-M6T1x Q R E S-1711A3328-M6T1x Q V B
S-1711A2522-M6T1x Q V O S-1711A3330-M6T1x Q R 6
S-1711A2525-M6T1x Q R T S-1711A3333-M6T1x Q R 3
S-1711A2528-M6T1x Q V D S-1711A3348-M6T1x Q V J
S-1711A2529-M6T1x Q R 9 S-1711A4020-M6T1x Q V Q
S-1711A2533-M6T1x Q V E S-1711A5025-M6T1x Q V 3
S-1711A2618-M6T1x Q V 4
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
ABLIC Inc.
6.5 V INPUT, 150 mA, 2-CIRCUIT VOLTAGE REGULATOR
S-1711 Series Rev.3.2_00
36
(b) S-1711 Series B type (d) S-1711 Series D type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1711B1518-M6T1x Q U H S-1711D1825-M6T1x Q U S
S-1711B1529-M6T1x Q U I S-1711D1826-M6T1x Q U W
S-1711B1825-M6T1x Q U K S-1711D1828-M6T1x Q U N
S-1711B1828-M6T1x Q U B S-1711D1832-M6T1x Q U T
S-1711B1832-M6T1x Q U M S-1711D1925-M6T1x Q U R
S-1711B1833-M6T1x Q U J S-1711D2518-M6T1x Q U O
S-1711B2515-M6T1x Q U G S-1711D2528-M6T1x Q U P
S-1711B2518-M6T1x Q U A S-1711D2629-M6T1x Q U X
S-1711B2528-M6T1x Q U C S-1711D2815-M6T1x Q U Q
S-1711B2618-M6T1x Q Z G S-1711D4230-M6T1x Q U V
S-1711B2718-M6T1x Q Z H
S-1711B2815-M6T1x Q U D
S-1711B2818-M6T1x Q U E
S-1711B2825-M6T1x Q U L
S-1711B2828-M6T1x Q U F
S-1711B3030-M6T1x Q Z I
S-1711B3033-M6T1x Q Z A
S-1711B3036-M6T1x Q Z F
S-1711B3333-M6T1x Q Z B
(c) S-1711 Series C type (e) S-1711 Series E type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1711C1515-M6T1x Q S A S-1711E1833-M6T1x Q T C
S-1711C1815-M6T1x Q S B S-1711E2818-M6T1x Q T A
S-1711C1825-M6T1x Q S 2 S-1711E3333-M6T1x Q T B
S-1711C1827-M6T1x Q S C
S-1711C182H-M6T1x Q S D
S-1711C1832-M6T1x Q S X (f) S-1711 Series H type
S-1711C1J28-M6T1x Q S E Product Name Product code
S-1711C2424-M6T1x Q S F (1) (2) (3)
S-1711C2425-M6T1x Q S G S-1711H2518-M6T1x Q T P
S-1711C2515-M6T1x Q S H
S-1711C2518-M6T1x Q S I
S-1711C2525-M6T1x Q S J
S-1711C2815-M6T1x Q S K
S-1711C2818-M6T1x Q S L
S-1711C2828-M6T1x Q S M
S-1711C2829-M6T1x Q S N
S-1711C2830-M6T1x Q S O
S-1711C2833-M6T1x Q S P
S-1711C2J2J-M6T1x Q S Q
S-1711C2929-M6T1x Q S R
S-1711C3015-M6T1x Q S S
S-1711C3018-M6T1x Q S T
S-1711C3025-M6T1x Q S U
S-1711C3030-M6T1x Q S V
S-1711C3033-M6T1x Q S W
S-1711C3131-M6T1x Q S Y
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
1.6:!) 04 1.8010 03 W (0.2)
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A-A-PKG Dimensions
PG006-A-P-SD-2.1
No. PG006-A-P-SD-2.1
0.2±0.05
0.48±0.02
0.08 +0.05
-0.02
0.5
1.57±0.03
123
45
6
o' 4 4 H 20 005I S ~~9~>®4~94 414444: .1 4444 4444444 44 “ - <—> 20510.05 No. PGOOB—A-C-SD—ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5
1.85±0.05 0.65±0.05
0.25±0.05
mm
PG006-A-C-SD-2.0
SNT-6A-A-Carrier Tape
No. PG006-A-C-SD-2.0
+0.1
-0
1
2
4
3
56
N0. PGOOB—A—R-SD-1 .0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY.
No. PG006-A-R-SD-1.0
PG006-A-R-SD-1.0
Enlarged drawing in the central part
SNT-6A-A-Reel
5,000
mm
++<74>¢+ >'< asziaiymlfilzathmiéu="" a="">'<><75éb\ a="" fig="" 1.="" ii'y‘r-‘fwe—il="" fnie‘fid‘alo="" edbhoa‘zfi’f—dfil’ik'="" l’ailvg="" (="" t53“,="" 2.=""> FIifi-‘zkfibfl’c ( T53“, 4. EH“: " /(‘y‘7‘—°}f§fi0$§l%" E$E§Lt'< iiiifififiléfifl‘mfi="" a="">'< iimflifiéfiiflfflifi‘éfififl="" 0="" iii="" 1.="" ilwfifiifimfimn‘fififliléfi‘="" qe.="" 1‘="" efifi‘r="" fifitmlfifllll="" wflflflfilfifl)="" we’je="" 0‘03="" mm="" blt.="" 33‘="" iflmfiflrfiiflfiflfilill-‘sfllfliwfi.="" 4.="" manama:="" "snt="" fifiwfiflmfi".="" n0.="" pgoog-a-l—sd—4.="" 1="">
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A-A
-Land Recommendation
PG006-A-L-SD-4.1
No. PG006-A-L-SD-4.1
0.3
0.2
0.52
1.36
0.52
1
2
Caution 1. Do not do silkscreen printing and solder printing under the mold resin of the package.
2. The thickness of the solder resist on the wire pattern under the package should be 0.03 mm
or less from the land pattern surface.
3. Match the mask aperture size and aperture position with the land pattern.
4. Refer to "SNT Package User's Guide" for details.
1. (0.25 mm min. / 0.30 mm typ.)
2. (1.30 mm ~ 1.40 mm)
0.03 mm
SNT
1. Pay attention to the land pattern width (0.25 mm min. / 0.30 mm typ.).
2. Do not widen the land pattern to the center of the package ( 1.30 mm ~ 1.40 mm ).
1.
2. (1.30 mm ~ 1.40 mm)
(0.25 mm min. / 0.30 mm typ.)
f W
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.9±0.2
0.15
1.9±0.2
123
4
65
0.35±0.15
0.95
+0.1
-0.05
0.95
mm
No. MP006-A-P-SD-2.1
MP006-A-P-SD-2.1
SOT236-A-PKG Dimensions
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
123
45
6
ø1.5 +0.1
-0 2.0±0.05
ø1.0 +0.2
-0 4.0±0.1
1.4±0.2
0.25±0.1
3.2±0.2
No. MP006-A-C-SD-3.1
MP006-A-C-SD-3.1
SOT236-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
< a="" 7="" a="" on="" _d="" +‘="" +="" d="" d="" co="" ‘0="" .—="" s="" a="" i="" v="" n0.="" mpoob'a'r-sd_2_1="">
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY 3,000
Enlarged drawing in the central part
No. MP006-A-R-SD-2.1
MP006-A-R-SD-2.1
SOT236-A-Reel
Disclaimers (Handling Precautions)
1. All the information described herein (product data, specifications, figures, tables, programs, algorithms and
application circuit examples, etc.) is current as of publishing date of this document and is subject to change without
notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not liable for any losses, damages, claims or demands caused by the reasons other than the products
described herein (hereinafter "the products") or infringement of third-party intellectual property right and any other
right due to the use of the information described herein.
3. ABLIC Inc. is not liable for any losses, damages, claims or demands caused by the incorrect information described
herein.
4. Be careful to use the products within their ranges described herein. Pay special attention for use to the absolute
maximum ratings, operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not liable for any losses, damages, claims or demands caused by failures and / or accidents, etc. due to
the use of the products outside their specified ranges.
5. Before using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products are strictly prohibited from using, providing or exporting for the purposes of the development of
weapons of mass destruction or military use. ABLIC Inc. is not liable for any losses, damages, claims or demands
caused by any provision or export to the person or entity who intends to develop, manufacture, use or store nuclear,
biological or chemical weapons or missiles, or use any other military purposes.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses by
ABLIC, Inc. Do not apply the products to the above listed devices and equipments.
ABLIC Inc. is not liable for any losses, damages, claims or demands caused by unauthorized or unspecified use of
the products.
9. In general, semiconductor products may fail or malfunction with some probability. The user of the products should
therefore take responsibility to give thorough consideration to safety design including redundancy, fire spread
prevention measures, and malfunction prevention to prevent accidents causing injury or death, fires and social
damage, etc. that may ensue from the products' failure or malfunction.
The entire system in which the products are used must be sufficiently evaluated and judged whether the products are
allowed to apply for the system on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc. The information
described herein does not convey any license under any intellectual property rights or any other rights belonging to
ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any part of this
document described herein for the purpose of disclosing it to a third-party is strictly prohibited without the express
permission of ABLIC Inc.
14. For more details on the information described herein or any other questions, please contact ABLIC Inc.'s sales
representative.
15. This Disclaimers have been delivered in a text using the Japanese language, which text, despite any translations into
the English language and the Chinese language, shall be controlling.
2.4-2019.07
www.ablic.com

Products related to this Datasheet

IC REG LIN 1.8V/3.3V 150MA SOT23
Available Quantity: 53
Unit Price: 1.58
IC REG LIN 1.5V/1.5V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.5V/1.5V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/1.5V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/1.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.5V/2.6V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.5V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.5V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/2.9V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/2.9V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5/2.85V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.5V/3.3V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/3.3V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/1.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.5V/1.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/1.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.5V/2.9V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.5V/3.3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.5V/3.3V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.5V/3.3V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/2.6V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.6V/2.6V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.6V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.6V/2.9V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.6V/3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.8V/2.7V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/2.7V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.5V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.8V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.9V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.9V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.5V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.5V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.8V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.8V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.8V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.8V/2.9V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.8V/2.9V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.8V/3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.8V/3V 150MA SOT23-6
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.5V/3.3V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.8V/3.3V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 3V/3.3V 150MA SOT23-6
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 3.3V/3.3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 3.3V/3.3V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 3.3V/4.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.8/2.75V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/3.2V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.85/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.85/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.4V/2.4V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.4V/2.4V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.4V/2.5V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.4V/2.5V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/2.5V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.5V/2.5V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/2.5V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.8V/2.5V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.5V/2.5V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.5V/2.5V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.5V/2.5V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.5V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.8V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.8V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.8V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.8V/2.9V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.8V/2.9V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.8V/3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.8V/3V 150MA SOT23-6
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.8V/3.3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.8V/3.3V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.9V/2.9V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.9V/2.9V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.85/2.85V SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.85/2.85V SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.5V/3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.5V/3V 150MA SOT23-6
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.8V/3V 150MA SOT23-6
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 2.5V/3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 2.5V/3V 150MA SOT23-6
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 3V/3V 150MA SOT23-6
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 3V/3.3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 3V/3.3V 150MA SOT23-6
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 3V/3.3V 150MA SOT23-6
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 3.1V/3.1V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/2.5V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/2.6V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/2.6V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0.52586
IC REG LIN 1.8V/2.8V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.8V/3.2V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353
IC REG LIN 1.9V/2.5V 150MA SOT23
Available Quantity: 0
Unit Price: 0.55353