CS1D, G, J, K, M Datasheet by Vishay General Semiconductor - Diodes Division

VISHAY. ® RoHS \ wumm ww 'shaycom/doc 99912 .. on: D\UdesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom www wshay.com/doc791000
CS1D, CS1G, CS1J, CS1K, CS1M
www.vishay.com Vishay General Semiconductor
End of Life "August 2021" - Alternative Device "S1D - S1M-E3"
Revision: 01-Mar-2021 1Document Number: 87635
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface-Mount Glass Passivated Rectifier
LINKS TO ADDITIONAL RESOURCES
FEATURES
Low profile package
Ideal for automated placement
Glass passivated pellet chip junction
Low forward voltage drop
Low leakage current
High forward surge capability
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in general purpose rectification of power supplies,
inverters, converters, and freewheeling diodes for consumer
and telecommunication.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 2 whisker test
Polarity: color band denotes cathode end
Note
(1) Free air, mounted on recommended copper pad area
PRIMARY CHARACTERISTICS
IF(AV) 1.0 A
VRRM 200 V, 400 V, 600 V, 800 V, 1000 V
IFSM 30 A
IR5.0 μA
VF at IF = 1.0 A (TA = 125 °C) 0.98 V
TJ max. 150 °C
Package SMA (DO-214AC)
Circuit configuration Single
SMA (DO-214AC)
Cathode Anode
3
3
3
D
D
D
3
D
3D Models
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL CS1D CS1G CS1J CS1K CS1M UNIT
Device marking code D G J K M
Maximum repetitive peak reverse voltage VRRM 200 400 600 800 1000 V
Average forward rectified current IF(AV) (1) 1.0 A
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 30 A
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
VISHAY. Rn Rn 105 cm \ an: DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEuroge®wshay com www wshay,com/doc791000
CS1D, CS1G, CS1J, CS1K, CS1M
www.vishay.com Vishay General Semiconductor
End of Life "August 2021" - Alternative Device "S1D - S1M-E3"
Revision: 01-Mar-2021 2Document Number: 87635
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: pulse width 40 ms
Notes
(1) Free air, mounted on recommended copper pad area; thermal resistance RθJA - junction-to-ambient
(2) Mounted on 5 mm x 5 mm copper pad areas, RθJM - junction-to-mount at the terminal
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Maximum Forward Current Derating Curve Fig. 2 - Maximum Non-Repetitive Peak Forward Surge Current
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL TYP. MAX. UNIT
Maximum instantaneous forward voltage
IF = 0.5 A TA = 25 °C
VF (1)
0.93 -
V
IF = 1.0 A 1.0 1.12
IF = 0.5 A TA = 125 °C 0.82 -
IF = 1.0 A 0.90 0.98
Maximum DC reverse current at rated DC
blocking voltage Rated VR
TA = 25 °C IR (2) -5.0
μA
TA = 125 °C - 300
Typical reverse recovery time IF = 0.5 A, IR = 1.0 A,
Irr = 0.25 A trr 1.5 - μs
Typical junction capacitance 4.0 V, 1 MHz CJ 6-pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL CS1D CS1G CS1J CS1K CS1M UNIT
Typical thermal resistance RθJA(1) 105 °C/W
RθJM (2) 30
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
CS1J-E3/I 0.064 I 7500 13" diameter plastic tape and reel
0
0.2
0.4
0.6
0.8
1.0
1.2
0255075100125150
Average Forward Rectified Current (A)
Mount Temperature (°C)
RthJM = 30 ƱC/W, mounted on
5 mm x 5 mm copper pad areas
RthJA = 105 ƱC/W
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.1
1.2
1.3
1.4
0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1 1.1 1.2
Average Power Loss (W)
Average Forward Current (A)
D = 0.1
D = 0.2
D = 0.3
D = 0.5
D = 1.0
D = 0.8
D = tp/T
T
tp
VISHAY. u as» ’ 7 ’ ‘ _ an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEuroge®wshay com www wshay,com/doc791000
CS1D, CS1G, CS1J, CS1K, CS1M
www.vishay.com Vishay General Semiconductor
End of Life "August 2021" - Alternative Device "S1D - S1M-E3"
Revision: 01-Mar-2021 3Document Number: 87635
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Leakage Characteristics
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
10
100
1000
10000
0.01
0.1
1
10
100
0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8 2.0 2.2 2.4 2.6
Axis Title
1st line
2nd line
2nd line
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
TJ= 25 °C
TJ= 75 °C
TJ= 150 °C
TJ= -40 °C
TJ= 125 °C
10
100
1000
10000
0.0001
0.001
0.01
0.1
1
10
100
10 20 30 40 50 60 70 80 90 100
Axis Title
1st line
2nd line
2nd line
Instantaneous Reverse Current (µA)
Percent of Rated Peak Reverse Voltage (%)
TJ= 150 °C
TJ= 125 °C
TJ= 75 °C
TJ= -40°C
TJ= 25°C
1
10
100
0.1 1 10 100
Junction Capacitance (pF)
Reverse Voltage (V)
TJ= 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
1
10
100
1000
0.01 0.1 1 10 100 1000
Transient Thermal Impedance (°C/W)
t - Pulse Duration (s)
Junction to Ambient
0.008 (0.203)
0.194 (4.93)
0.208 (5.28)
0.157 (3.99)
0.177 (4.50)
0.100 (2.54)
0.110 (2.79)
0.078 (1.98)
0.090 (2.29)
0.006 (0.152)
0.012 (0.305)
0.049 (1.25)
0.065 (1.65)
Cathode Band
0 (0)
SMA (DO-214AC)
Mounting Pad Layout
0.074 (1.88)
MAX.
0.208 (5.28)
REF.
0.066 (1.68)
MIN.
0.060 (1.52)
MIN.
0.030 (0.76)
0.060 (1.52)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED