FH1200001 Specification Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
(DPER/caM' asanonixecera- PSE Technology Corporation SPECIFICATION FOR APPROVAL , I (L Wk: ,1“ (dfi {AC4} {A} ” Please return one copy with approval to PSE-TW QY P *** A company of m PER/COM Semiconductor Corporation ***
CUSTOMER
NOMINAL FREQUENCY
PRODUCT TYPE
SPEC. NO. ( P/N )
CUSTOMER P/N
ISSUE DATE
VERSION
PSE Technolo
gy
Cor
p
oration
*Pb-free
*RoHS Compliant
*HF-Halo
g
en Free
*REACH Compliant
12.000000 MHz
0
April 26, 2012
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
PSE Technology Corporation
SPECIFICATION FOR APPROVAL
APPROVED
FH1200001
D
PREPARED QA
Please return one co
py
with a
pp
roval to PSE-T
W
APPROVED BY CUSTOMERAVL Status
No.2, Tzu-Chiang 5th Rd, Chung Li Industrial Park,
Chung Li City, Taoyuan County, Taiwan (R.O.C.)
TEL: 886-3-451-8888
FAX: 886-3-461-3865
http://www.saronix-ecera.com.tw
E0-R-4-014 Rev. E Page i
FH1200001 (DPHe/caM'asaRonixecera-
26-Apr-12
FH1200001 VER. D
Nov.2,2010
D Apr.26,2012
C Mar.25,2011
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
Revised format & Changed Logo
Notes
B
Description
Version
No.
Version
Date
Customer Receipt
Date
Supplier Receipt
Date
V
ERSION HISTORY
A Jan.4,2009
Changed Mechanical Drawings
Initial Release
Updated Suggested IR Reflow Profile & Format
E0-R-4-014 Rev. E Page ii
FH1200001 (Binge/00M asanomxecera-
ELECTRICAL SPECIFICATIONS
VER. D
FH1200001
Insulation Resistance MinM
Storage Temperature -55 to +125
±5
This product doesn't include harmful substance that stipulated by SONY SS-00259 Level 1 and S-AT2-001 Level 1 standard. RoHS Compliant (Pb - Free).
500
µW
ppm Reference to the Frequency at 25°C
Max
Max, 1st year
5
Notes
MHz12.000000
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
Item Symbol Specifications Units
26-Apr-12
Nominal Frequency
Calibration Load Capacitance
Calibration Tolerance
Max
FL at 25°C±3°C
pF
ppm
20
Mode of Oscillation MO
CL
AT Cut-Fundamental
Fn
Equivalent Series Resistance
Operating Drive Level
Maximum Drive Level
Shunt Capacitance
Aging at 25°C
Operating Temperature Range TR
10
ESR
±30
150
C0
±30
-20 to +70
°C
pF
100
ppm
°C
µW
Frequency Stability
(Frequency Deviation over the
Operating Temperature Range)
F/T
E0-R-4-014 Rev. E Page 1
FH 1200001 emmedwel h NS 260 Note: C Stage Tempemuue Time _/ A Preheat 15n~2uu°c awzn Sec B B anavyHeal 217°C $45032: eak 25 ”c m Se: F' o > Time n ://www. ericom.com/ df/sre/reflow. df 'DPERICOM'aSaRonIx-ecera'
RELIABILITY SPECIFICATION
S
MECHANICAL AND ENVIRONMENTAL RATINGS:
a) FINE LEAK TEST: JESD22-A109 (Condition 1A)
b) GROSS LEAK TEST: JESD22-A109 (Condition C)
c) MOISTURE RESISTANCE: JESD22-A113
d) SHOCK: JESD22-B104 (Condition B)
e) SOLDERABILITY : (RoHS version): J-STD-002
f) VIBRATION: JESD22-B103
g) SOLVENT RESISTANCE: JESD22-B107
h) RESISTANCE TO SOLDERING HEAT (RoHS version): J-STD-020D Table 5.2 Pb free devices (3 cycles max)
SUGGESTED IR REFLOW PROFILE
*As per IPC-JEDEC J-STD-020D
For soldering reflow profile and reliability test ratings go to: http://www.pericom.com/pdf/sre/reflow.pdf
FH1200001 VER. D 26-Apr-12
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
E0-R-4-014 Rev. E Page 2
FH 1200001 Pin#1‘> lywwv % Y Year Code (\asl dxgxl 0! year) DRAWINGS( Scale: None‘ Dim 2.50:0‘1 035 1.0 W a4 :13 ”E Bottom V>ew Top View "' Recommended - Pm 1 & 3 CRYSTAL Pm 2 & 4 GND (DPBQICOM'fisaRonIxecera-
MARKING
MECHANICAL DRAWINGS ( Scale: None. Dimensions are in mm.)
Note:
1. The marking dot denotes Pin#1.
2. Pin positions of the drawing is only for reference, and the Pin with chamfer is based on the real product.
3. The package is optional and based on the real product.
FH1200001 VER. D 26-Apr-12
y
Year Code (last
digit of year)
Week Code
ywwv
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
Factory Code
e 120
ww v
Logo
Dot denotes Pin#1 Date & Factory Code
Frequency Code
E0-R-4-014 Rev. E Page 3
FH 1200001 Index Mark 02510.05 2‘0 1-010. 01.551005 + 551.1 1,75t0.l (-._j@—®~@#€§~®—@ eye j ‘ _ 3530.05 {Na—L 8* 73 r, <1>r q>+|¢+<>< ,="" a="" 0.2="" 8.85="" 4010.1="" feedng="" 17623="" 9602:05="" 9.0t0‘3="" 12*!="" a="" (d="" fer/cdm'="" a="" saron="" ix-ecera'="">
Tape & Reel
1.
2. 160mm minimum trailer of empty carrier tape sealed with cover tape.
FH1200001 VER. D 26-Apr-12
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
230mm minimum leafer which consist of carrier and/or tape followed by a minimum of
160mm of empty carrier tape sealed with cover tape.
E0-R-4-014 Rev. E Page 4
TYPE FH 2.5x2.0 SEAM SEAL FH1200001 PACKING End Smreroo Dehver Packing Canon (L29‘W24‘H30) . j‘__ Green 0 'DPERICOM'aSaRonIx-ecera'
PACKING
FH1200001 VER. D 26-Apr-12
TYPE FH 2.5x2.0 SEAM SEALED CRYSTAL
Start
End
Begin
3000pcs-Product Tape
Storeroom Label
Deliver Packing Carton
(L29*W24*H30)
Storeroom Label
Green Qualified Label
Inner Packing Carton
Storeroom Label
Blue Qualified Label
E0-R-4-014 Rev. E Page 5

Products related to this Datasheet

CRYSTAL 12.0000MHZ 20PF SMD
Available Quantity: 291
Unit Price: 0.92
CRYSTAL 12.0000MHZ 20PF SMD
Available Quantity: 0
Unit Price: 0.5104
CRYSTAL 12.0000MHZ 20PF SMD
Available Quantity: 291
Unit Price: 0.92