SDUR(B)3060CT Datasheet by SMC Diode Solutions

View All Related Products | Download PDF Datasheet
- SDUR3060CT suifii SDURBSOSOCT RuHS ® . Antiparallel diode for high frequency switching Ultra-Fast Switching High Cur Low Rev High Su Flastic 94V-O “-A" ' an AEC-Q101 quali Thi is a Pb - Free Device . All SMC parts are traceable to the water |ot . Additional testing can be oflered upon request SDURSOSOCT SDURBSOSOCT ,- ! Em: _ W m.“ 01 T2 mm mm" Nude ”Evy: mm. Characteristics Symbol Condition Max. Units Peak Repetitive Reverse Voilage V - Working Peak Revers VRW DC Blocking Voitage VR 50% duty cycle @Tc:105°C‘ 15(Per Leg) rectangular waveform 30(Per Device) Peak One Cycie Non-Repetitive Surge .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1290, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SDUR3060CT
SDURB3060CT
SDUR3060CT SDURB3060CT
ULTRAFAST RECTIFIER
Applications
Features
SDUR3060CT
SDURB3060CT
TO-220AB
D2PAK
Maximum Ratings:
Characteristics
Condition
Max.
Units
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
-
600
V
Average Rectified Forward Current
50% duty cycle @Tc=105°C,
rectangular wave form
15(Per Leg)
A
30(Per Device)
Peak One Cycle Non-Repetitive Surge
Current(Per Leg)
8.3ms, Half Sine pulse
160
A
Ultra-Fast Switching
High Current Capability
Low Reverse Leakage Current
High Surge Current Capability
Plastic Material has UL Flammability Classification
94V-O
-A is an AEC-Q101 qualified device
This is a Pb Free Device
All SMC parts are traceable to the wafer lot
Additional testing can be offered upon request
Antiparallel diode for high frequency switching
devices
Anti saturation diode
Snubber diode
Free wheeling diode in converters and motor control
circuits
Rectifiers in switch mode power supplies (SMPS)
Inductive heating and melting
Uninterruptible power supplies (UPS)
Ultrasonic cleaners and welders
/—\ *SME 3333333‘2‘55 RuHS ® — Forward Voltage Drop(Per Leg)“ Reverse Currenr(Per Leg)" Reverse Recovery Time(Per Leg) .' Pu‘se widrh < 300="" us,="" duty="" cyc‘e="">< 2%="" junction="" temperalure="" 755="" to="" +150="" slorage="" temperature="" 755="" to="" +150="" typrca‘="" therma‘="" resislance="" juncuon="" io="" case="" case="" siy‘e="" .china="" -="" germany="" —="" korea="" -="" singapore="" -="" united="" states-="">
Technical Data
Data Sheet N1290, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SDUR3060CT
SDURB3060CT
.* Pulse width < 300 µs, duty cycle < 2%
Characteristics
Symbol
Condition
Specification
Units
Junction Temperature
TJ
-55 to +150
C
Storage Temperature
Tstg
-55 to +150
C
Typical Thermal Resistance Junction to
Case
RJC
DC operation
2.3
C/W
Case Style
TO-220AB/ D2PAK
Electrical Characteristics:
Characteristics
Symbol
Condition
Typ.
Max.
Units
Forward Voltage Drop(Per Leg)*
VF1
@15A, Pulse, TJ= 25C
1.71
2.03
V
VF2
@15A, Pulse, TJ= 125C
1.59
1.80
V
Reverse Current(Per Leg)*
IR1
@VR= rated VR, TJ= 25C
0.54
100
μA
IR2
@VR= rated VR, TJ= 125C
277
800
uA
Reverse Recovery Time(Per Leg)
trr
IF=500mA, IR=1A,and Irm=250mA
35
50
ns
Thermal-Mechanical Specifications:
A SDUR3060CT %Mfii SDURB3OGOCT HaHS ® — Figure 2 Typical Reverse Characteristics Figure1 :_r I 10' I 0.5 11.1 0.9 1.1 1‘: 1.5 1.1 1.3 2.1 2.3 25 Forward Voltage -VF(V) § "i Typical Forward Characteristics 1; “7 | // 3 s t V . ..... g :r .2 E 3 5“” / : g 0 / I w 1!} 1251: / . . ! . ..... g E . t / 1 . l - ::::: g 100 zoo :00 too 5011 son .2 [a _ Reverse Voltage 'V.(V) g / / « - ~ v - v— Figure3 g ‘ ' _ mmT Ical Junction Ca acnance I! v - , S 3 E 100 l0 Juncflon Capacllance 4:, (PF) 1 to Reverse Voltage -V”(V) ~China - Germany - Korea - Singapore - United States -
Technical Data
Data Sheet N1290, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SDUR3060CT
SDURB3060CT
Ratings and Characteristics Curves
/—\ SDUR3060CT EMF; SDURBSOSOCT RuHS ® 7mm Devlce wt Package Shlpplng fl: 4/ 4 / "530mm 32mm Where xxxxx ‘5 VYWWL ( ‘\ L1/ sDuwsasna sDuRazoqu m mxx ‘ 55:; xxxxx \ \ l \ , { d LE7 H m ,PL ,0 Min. Max. a M n F re—syV—T»? 4H? ww+fi+9 9%?- rcf wM # A P A—A .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1290, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SDUR3060CT
SDURB3060CT
For information on tape and reel specifications, including part
orientation and tape sizes, please refer to our tape and reel
packaging specification.
Tube Specification
Tube Specification(TO-220AB)
Device
wt
Package
Shipping
SDUR3060CT
2.0g
TO-220AB
50pcs / tube
SDURB3060CT
1.85g
D²PAK
800pcs / reel
SDURB3060CTTR
1.85g
D²PAK
800pcs / reel
Marking Diagram
Carrier Tape Specification D2PAK
SYMBOL
Millimeters
Min.
Max.
A
10.70
10.90
B
16.03
16.23
C
5.11
5.31
d
1.45
1.65
E
1.65
1.85
F
11.40
11.60
P0
3.90
4.10
P
15.90
16.10
P1
1.90
2.10
W
23.90
24.30
Where XXXXX is YYWWL
SDUR = Device Type
B = Package type
30 = Forward Current (30A)
60 = Reverse Voltage (600V)
CT = Configuration
SSG = SSG
YY = Year
WW = Week
L = Lot Number
CautionsMolding resin
Epoxy resin UL:94V-0
/—\ 437M157 map: saw-15145 SDUR3060CT SDURBSOSOCT HuHS ® Mechan cal D mens ons T0 220AB Dimensions in millimeters Min Typical Max A 4.42 4.57 4 72 A1 1.17 1.27 1 37 A2 2.52 2.69 2 89 b 0.71 0.81 0 96 b1 1.17 1.27 1 37 C 0.31 0.38 0 61 D 14.94 15 24 15 54 D1 8.85 9.00 9 15 E 10.01 10 16 10 31 e 2.54 e1 4.98 5.06 5 18 H1 6.04 6.24 6 44 L 12.7 13 56 13 80 L1 3.56 3 5 3 96 (DP 3.74 3.84 4 04 Q 2.54 2.74 2 94 91 7° 92 3° 93 4° :11 HI ‘ 1 Min. Typical Max. A 4.55 4.70 4.85 H A1 0 0.10 0.25 D A2 2.59 2.69 2.89 c b 0.71 0.91 0.96 51 1.27 1 2 \7 c 0.36 0.39 0.61 9 (:1 1.17 1.27 1.37 1 1‘ 1 1 1'" D 9.55 8.70 8.85 m 1 1 D1 6.40 r 7 E 10.01 10.16 10.61 1 1 1 L E1 7.6 1 1 1 E2 9.98 10.09 10.18 We ,, / e 2.54 1, H 14.6 15.1 15 6 “‘ “ L 2.00 2.30 2.70 ‘ L1 1.17 1.27 1.40 Al’i L2 2.20 L3 0.25356 1 e 0 - 8° 1 e1 5° e2 4° e3 4° .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1290, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SDUR3060CT
SDURB3060CT
Mechanical Dimensions TO-220AB
Symbol
Dimensions in
millimeters
Min
Typical
Max
A
4.42
4.57
4.72
A1
1.17
1.27
1.37
A2
2.52
2.69
2.89
b
0.71
0.81
0.96
b1
1.17
1.27
1.37
c
0.31
0.38
0.61
D
14.94
15.24
15.54
D1
8.85
9.00
9.15
E
10.01
10.16
10.31
e
2.54
e1
4.98
5.06
5.18
H1
6.04
6.24
6.44
L
12.7
13.56
13.80
L1
3.56
3.5
3.96
ΦP
3.74
3.84
4.04
Q
2.54
2.74
2.94
Θ1
7°
Θ2
3°
Θ3
4°
Mechanical Dimensions D2PAK
Symbol
Dimensions in millimeters
Min.
Typical
Max.
A
4.55
4.70
4.85
A1
0
0.10
0.25
A2
2.59
2.69
2.89
b
0.71
0.81
0.96
b1
1.27
c
0.36
0.38
0.61
c1
1.17
1.27
1.37
D
8.55
8.70
8.85
D1
6.40
E
10.01
10.16
10.31
E1
7.6
E2
9.98
10.08
10.18
e
2.54
H
14.6
15.1
15.6
L
2.00
2.30
2.70
L1
1.17
1.27
1.40
L2
2.20
L3
0.25BSC
e
0
-
8°
e1
5°
e2
4°
e3
4°
A 3M"? 33353335238 HaHS ® DISCLAIMER: .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1290, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SDUR3060CT
SDURB3060CT
DISCLAIMER:
1- The information given herein, including the specifications and dimensions, is subject to change without prior notice to improve product
characteristics. Before ordering, purchasers are advised to contact the SMC Diode Solutions sales department for the latest version of
the datasheet(s).
2- In cases where extremely high reliability is required (such as use in nuclear power control, aerospace and aviation, traffic equipment,
medical equipment , and safety equipment) , safety should be ensured by using semiconductor devices that feature assured safety or by
means of users’ fail-safe precautions or other arrangement .
3- In no event shall SMC Diode Solutions be liable for any damages that may result from an accident or any other cause during
operation of the user’s units according to the datasheet(s). SMC Diode Solution assumes no responsibility for any intellectual property
claims or any other problems that may result from applications of information, products or circuits described in the datasheets.
4- In no event shall SMC Diode Solutions be liable for any failure in a semiconductor device or any secondary damage resulting from use
at a value exceeding the absolute maximum rating.
5- No license is granted by the datasheet(s) under any patents or other rights of any third party or SMC Diode Solutions.
6- The datasheet(s) may not be reproduced or duplicated, in any form, in whole or part, without the expressed written permission of SMC
Diode Solutions.
7- The products (technologies) described in the datasheet(s) are not to be provided to any party whose purpose in their application will
hinder maintenance of international peace and safety nor are they to be applied to that purpose by their direct purchasers or any third
party. When exporting these products (technologies), the necessary procedures are to be taken in accordance with related laws and
regulations..

Products related to this Datasheet

DIODE ARRAY GEN PURP 600V D2PAK
Available Quantity: 129
Unit Price: 1.33
DIODE ARRAY GP 600V TO220AB
Available Quantity: 0
Unit Price: 0.5325
DIODE ARRAY GEN PURP 600V D2PAK
Available Quantity: 0
Unit Price: 0.7639
DIODE ARRAY GEN PURP 600V D2PAK
Available Quantity: 129
Unit Price: 1.33