SMT-0940-T-3V-R Drawing Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
W RELEASED FROM ENGINEERING 2/22/2016 @gfjl dlo InC arp Deujds nhmueaacomp my
Transducer (Piezo)
SMT-0940-T-3V-R
M.L. M.L. B.R. 11/3/2014
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
2/22/2016
Date
2/22/2016
Date
2/22/2016
UNLESS OTHERWISE SPECIFIED:
All PURCHASES ARE SUBJECT TO AND
INCORPORATE THE PUI AUDIO TERMS
AND CONDITIONS SALE FOUND AT
http://www.puiaudio.com
/pdf/terms_conditions.pdf
(paper copy available upon request).
DIMENSIONS ARE IN MILLIMETERS,
TOLERANCES ARE 0.5 AND
ANGLES ARE 3.
SMT-0940-T-3V-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 2/22/2016
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
SPECIFICATIONS
PARAMETERS VALUES UNIT
RATED VOLTAGE 3Vp-p
OPERATING VOLTAGE RANGE 1 ~ 25 Vp-p
RATED CURRENT (MAX) 1 mA
CAPACITANCE (120Hz) 12,000 30% pF
MINIMUM SPL @ 10 CM 70 dBA
RESONANT FREQUENCY 4,000 500 Hz
OPERATING TEMPERATURE -30 ~ +70 C
STORAGE TEMPERATURE -40 ~ +85 C
HOUSING MATERIAL LCP -
TERMINAL MATERIAL Sn plated Brass -
WEIGHT 0.2 grams
1.5
1.5
9
92
3.2
1
1.5
1.9max

Products related to this Datasheet

BUZZER PIEZO 3V 9X9MM SMD
Available Quantity: 2,000
Unit Price: 2.3541
BUZZER PIEZO 3V 9X9MM SMD
Available Quantity: 2,860
Unit Price: 3.97
BUZZER PIEZO 3V 9X9MM SMD
Available Quantity: 2,860
Unit Price: 3.97