2-Type 505 Series Order Guide Datasheet by 3M

View All Related Products | Download PDF Datasheet
3
ORDERING GUIDE for the 3M Closure System 2-Type 505
3M Closure System 2-Type 505-Cover 3M Closure System 2-Type 505-Endplates
2-Type Closure System
Washer Selection Chart
2-Type Endplate Cable
Entrance Configuration
Single Entry* (1E)
A
Double Entry* (2E)
AB
Triple Entry* (3E)
A
BC
Series Diameter A A B A B C
2A2-(*) 51/4" (134 mm) HS GS FS – –
2B2-(*) 7" (178 mm) KS HS HS HS FS FS
2C2-(*) 8" (203 mm) KS JS JS JS GS GS
2D2-(*) 91/2" (241 mm) KS KS KS KS HS HS
2E2-(*) 12" (305 mm) MS MS LS KS KS
Each complete 2-Type
Cover 505 Selection Contains:
1. Cover Halves with installed Sealing Gasket
2. Protective Gloves
3. 3M Sealing R-Tape
4. 3M Dry Towlette Wipe DTW
5. Alignment Bars
6. Alignment Bar Hardware
7. Back Cover Clips
8. Flanged Hex Nut
9. Hex Nuts
10. Pressure Valve
11. 3M Cleaning Wipes CSSC20
12. External Ground Ribbon
13. Black Cable Ties
14. Bond Braid with Eyelets
15. White Cable Ties
16. Splice Wrap
Each complete 2-Type
Endplate 505 Selection Contains:
1. Endplate Sections
2. Sheath Scuff
3. 3M Sealing Tape RTW
4. Protective Gloves
5. Cable Diameter Tape
6. Sealing Washers
7. Additional Longer Cable Retention Clamps
(depending upon endplate ordered)
8. 3M Sealing Tape RTE
9. 3M Scotchlok Shield Bond Connectors
10. Hose Clamps
11. 3M Cleaning Wipes CSSC20
ACCESSORIES:
3M Washer Cutter Tool WCT11K
3M Spare Blade Kit WCB11K
3M Aerial Hanger Kit AH20K
3M Underground Closure Support Kit
UCS10K
3M Plugging Spools
3M 2-Type Tool Kit 2-TYPE/TK
3M 4-Hole Spool Kit KWSP04
3M Universal Alignment Tool Kit UAT20K
3M 2-Type Tape Re-entry Kit RK-2TA-032
TOOLS REQUIRED
(not included with cover or endplate kits)
• Washer Cutter Tool
• Speed Wrench
• Torque Wrench (250 in./lbs. (2.9 kgm)
• Can Wrench with 3/8" (9.5 mm) and
7/16" (11 mm) ends
• 1/2" (13 mm) and 7/16" (11 mm) deep
wrench sockets
• 3" (76 mm) socket extender
• Screw Driver
• Snips
• Knife
• Tabbing Shears
UNIVERSAL SLOTTED
WASHER SIZING CHART
Universal Slotted
Washer Size
Cable O.D. Range
Inches (mm)
FS 0.4" (10.2) – 1.0" (25.4)
GS 0.4" (10.2) – 1.6" (40.6)
HS 0.4" (10.2) – 2.2" (51)
JS 0.4" (10.2) – 2.8" (71.1)
KS 0.4" (10.2) – 3.4" (86.4)
LS 1.6" (40.6) – 4.0" (101.6)
MS 1.6" (40.6) – 4.4" (111.8)
NOTE: Universal Slotted Washers are shipped
2/package. Two washers are required for each
cable entrance in a 2-Type Closure Endplate.
NOTE: Universal Slotted Washers may be used
for plugging unused cable openings.
Communication Markets Division
Building A130-2N-03
6801 River Place Boulevard
Austin, TX 78726-9000
1-800-426-8688 Fax: 800-626-0329
© 3M 2014. All rights reserved
80-6114-9870-2
2
3
4
5
6
7
8
9
10
11
1
1
2
17
4
5
6
7
8
9
10
12
14
15
16
3
5
3M and Scotchlok are trademarks of 3M Company.
3M Closure System 2-Type 505-Cover Selection Determine number of cable pairs, splice bundle diameter and sheath opening required.
Use the proper ordering code, from this table, to indicate your cover selection.
Series Number 2A2 2B2 2C2 2D2 2E2
Inside Diameter, Inches (mm) 5 1/4" (134) 7" (178) 8" (203) 91/2" (241) 12" (305)
Overall Length Sheath Opening Standard Sizes – Example 2D2A Ordering Codes Custom Sizes - Example 2D2D
18 1/2" (470) 10" (254) 2A2AA 2B2AA 2D2AA 2E2AA
27 1/2" (699) 19" (483) 2A2AH2B2AH2C2AH2D2AH2E2AH
Maximum number of cable pairs (1) 600 1200 1800 3600 4200
36" (914) 27 1/2" (699) 2A2BH2B2BH2C2BH2D2BH2E2BH
44 1/2" (1130) 36" (914) 2A2CH2B2CH2C2CH2D2CH2E2CH
48 1/2" (1232) 40" (1016) 2A2D 2B2D 2C2D 2D2D 2E2D
52 3/4" (1340) 44 1/4" (1124) 2A2E 2B2E 2C2E 2D2E 2E2E
57" (1448) 48 1/2" (1232) 2C2F 2D2F 2E2F
611/2" (1563) 53" (1346) 2A2G 2C2G 2D2G 2E2G
65 1/2" (1664) 57" (1448) 2C2H 2D2H 2E2H
69 3/4" (1772) 61 1/4" (1556) 2D2I 2E2I
74" (1880) 65 1/2" (1664) 2C2J 2D2J 2E2J
78 1/2" (1994) 70" (1778) 2D2K 2E2K
82 1/2" (2096) 74" (1880) 2D2L 2E2L
(1) Maximum number of cable pairs based on the following specifications: 2A2, 2B2, 2C2, 2D2, & 2E2 Series. = 24/26 gauge cable using 25 pair modular connectors for straight, in-line, 2-bank splice (271/2"
overall cover length, 19" sheath opening). H Alignment bars provided in 505 cover kits. Bold type indicates standard covers.
3M Closure System 2-Type 505-Endplate Selection Determine cable entrance configuration and outside diameter of each cable.
Select two endplate assemblies using the proper ordering code from this table.
Number of Cable
Openings/Endplate 1 2 3
Ordering Code *1E *2E *3E
2-Type Endplate Cable Entrance
Configuration AAB
A
BC
AA B A B C
Series Diameter Inches (mm) Maximum Cable Outside Diameter
2A2-(*) 5 1/4" (134) 2.2" (56) 1.6" (41) 1.3" (33) N/A N/A N/A
2B2-(*) 7" (178) 3.4" (86) 2.2" (56) 2.2" (56) 2.2" (56) 1.0" (25) 1.0" (25)
2C2-(*) 8" (203) 3.4" (86) 2.8" (71) 2.8" (71) 2.8" (71) 1.6" (41) 1.6" (41)
2D2-(*) 9 1/2" (241) 3.4" (86) 3.4" (86) 3.4" (86) 3.4" (86) 2.2" (56) 2.2" (56)
2E2-(*) 12" (305) N/A 4.4" (112) 4.4" (112) 4.0" (102) 3.4" (86) 3.4" (86)
Example: Number of cable pairs = 1200/24 gauge (.5 mm)
Sheath opening = 19" (483 mm)
Cable configuration = 3-way
1200 pairs in ‘/600 pairs out x 600 pairs out
Cable outside diameters: 1200 pairs – 2.6" (66 mm) 600 pairs = 1.9" (48 mm)
NOTE: 2D2 series endplates may be
used with 2E2 series neckdown covers.
NOTE: .88" – 1.1" = 22 mm – 28 mm
Correct codes to order one cover and two endplates
1 each — 2B2A-505 Cover Assembly
1 each — 2B2-1E-505 Endplate Assembly
1 each — 2B2-2E-505 Endplate Assembly

Products related to this Datasheet

WIRE SPLICE ENCLOSURE SYS 600PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 600PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 600PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1800PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1800PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1800PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1800PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 4200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 4200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 4200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 4200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 4200PR
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
CLEANING WIPES
Available Quantity: 0
Unit Price: 0