14PM-M Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
35□ 1.8°
質量
ルデ
巻線抵抗 定格電流 方式 型式
MassDetent TorqueRotor InertiaInductanceHolding TorqueResistanceRated CurrentDrive SequenceStep AngleModel
gmNmgcm2mHmNmOhmsAdeg
1205.8 81.5 34 2.4 0.8UNI-POLAR1.814PM-M047U
1205.8 85.8 34 9.0 0.4UNI-POLAR1.814PM-M064U
1054.7 50.8 24 1.9 0.8UNI-POLAR1.814PM-M247U
1054.7 53.1 24 7.0 0.4UNI-POLAR1.814PM-M264U
120
200
5.8 86.1 50 4.8 0.6BI-POLAR1.814PM-M047B
30034.3 322.8 190 (230)
4.0 1.0 (1.2)
UNI-POLAR1.814PM-M444U
1054.7 53.2 34 3.8 0.6BI-POLAR1.814PM-M247B
30034.3 328.4 225 (264)
7.7 0.7 (0.9)
BI-POLAR1.814PM-M444B
14PM-M144U 1.8 UNI-POLAR 1.0 (1.2)2.7 125
(150)1.6 11 19.6
20019.6116.5 176 5.4 0.85BI-POLAR1.814PM-M144B
14PM-M2**
14PM-M0**
14PM-M1**
14PM-M4**
˝ L ˝
22(0.87)
26(1.02)
38(1.50)
53(2.09)
B
3
A
6
B COM
2
A COM
5
A
4
B
1
PHASE
ピンPIN NO.
結線表 PIN NO. vs. PHASE
UNIT: mm
(inch)
8.0
(0.31)
3.3
(0.13)
35
(1.38)
26
(1.02 )
±0.2
±0.008
Ø22
(Ø0.866 )
0
–0.05
0
–0.002
Ø5
(Ø0.1969 )
0
–0.013
0
–0.0005
2
(0.08)
±0.5
20
(0.79 )
``L´´ MAX
±0.02
9.25
(0.36)
MOLEX
53048 - 0610
• LEAD WIRE SIDE
-HSG: 51021-0600
-PIN : 50079-8000
PIN NO.
6 1
NAME
PLATE
35
(1.38)
26
(1.02 )
4-M3 x 0.5
DEPTH 3MIN
(DHPTH 0.118MIN)
±0.2
±0.008
標準仕様コネクタータイプの定格電流値は最大1.0Aまでとなります。 Maximum rated current for the standard connector type is 1.0A.
内は線タプの数です Values in brackets are for lead wire type.
14PM-M
Hybrid
外観図 Outline
仕様 Specifications
トルクスピ特性 Torque/Speed Characteristics
1.80
Model No: 14PM-M047U,M064U,M047B
Driver: Chopper Dual
Supply Voltage: 24.0 (Volt)
Model No: 14PM-M144U,M144B
Driver: Chopper Dual
Supply Voltage: 24.0 (Volt)
Model No: 14PM-M247U,M264U,M247B
Driver: Chopper Dual
Supply Voltage: 24.0 (Volt)
Model No: 14PM-M444U,M444B
Driver: Chopper Dual
Supply Voltage: 24.0 (Volt)
TORQUE (mNm)
0
5
10
15
20
25
30
35
40
45
50
100 1,000 10,000
FREQUENCY (Hz)
100 1,000 10,000
FREQUENCY (Hz)
100 1,000 10,000
FREQUENCY (Hz)
TORQUE (mNm)
0
10
20
30
40
50
60
TORQUE (mNm)
300
250
200
100
50
0
150
100 1,000 10,000
FREQUENCY (Hz)
PULL OUT PULL IN
TORQUE (mNm)
0
20
40
60
80
100
120
140
160
180
200
M047U-0.8A
M064U-0.4A
M047B-0.57A
M144U-1.2A
M144B-0.85A
M247U-0.8A
M264U-0.4A
M247B-0.57A
M444U-1.2A
M444B-0.9A
8

Products related to this Datasheet

STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 0
Unit Price: 0
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 0
Unit Price: 0
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 0
Unit Price: 0
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 0
Unit Price: 0
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 0
Unit Price: 0
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 0
Unit Price: 0
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 0
Unit Price: 0
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 0
Unit Price: 0
STEP MOTOR HYBRID UNIPOLAR 24V
Available Quantity: 0
Unit Price: 0
STEPPER MOTOR HYBRID BIPOLAR 24V
Available Quantity: 0
Unit Price: 0