Datasheet

STEVEN PlLK‘NGTON
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO. & REVISION
GAM-011
DRAWING NO. & REVISION
GAM-011
REVISED
2/25/2016
REVISED
2/25/2016
ASSEMBLY PART NO.
SEE TABLE 1
ASSEMBLY PART NO.
SEE TABLE 1
DESCRIPTION
1.0 mm Pitch SR Standard Catalog Assembly - 6" Overall Length Pin out: 1 to 1
DESCRIPTION
1.0 mm Pitch SR Standard Catalog Assembly - 6" Overall Length Pin out: 1 to 1
CUSTOMER NAMECUSTOMER NAME CUSTOMER PART NO.CUSTOMER PART NO.
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
SP6/27/2018Add current and voltage specifications1
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 See Table 1 SR CONNECTOR
2 UL1571, 30 AWG BLACK
Applicable Tooling
BCD
PIN 1
IPI CHECK EOR CHECK
SCALE
1: 1
SCALE
1: 1
(159.6 +/- 3.0)(159.6 +/- 3.0)
152.4 +/- 3.0152.4 +/- 3.0
PIN 1
22
11
11
ITEM
NUMBER OF
CIRCUITS
CONNECTOR
PART NO.
ASSEMBLY PART
NUMBER
TOTAL WIRE
REQUIRED
1 2 02SR-3S A02SR02SR30K152A 304.8
1 3 03SR-3S A03SR03SR30K152A 457.2
1 4 04SR-3S A04SR04SR30K152A 609.6
1 5 05SR-3S A05SR05SR30K152A 762.0
1 6 06SR-3S A06SR06SR30K152A 914.4
1 7 07SR-3S A07SR07SR30K152A 1,066.8
1 8 08SR-3S A08SR08SR30K152A 1,219.2
1 9 09SR-3S A09SR09SR30K152A 1,371.6
110 10SR-3S A10SR10SR30K152A 1,524.0
111 11SR-3S A11SR11SR30K152A 1,676.4
112 12SR-3S A12SR12SR30K152A 1,828.8
113 13SR-3S A13SR13SR30K152A 1,981.2
114 14SR-3S A14SR14SR30K152A 2,133.6
TABLE 1
1.0
Current: 0.7A DC
Voltage: 50V DC
Electrical Specifications
Current: 0.7A DC
Voltage: 50V DC
Electrical Specifications
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.