C0510X5R1A474M030AC Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
C0510X5R1A474M030AC Commercial Grade ( Low ESL Reverse Geometry ) c0510 [EIA 0204] L 05me +/-0.05mm W 100mm +/-0.05mm T 030mm +/-0.05mm B otlomm Mint W XSR (-55 to 85 degC +/»15%) MM 1A (10Vdc) 470M: Fre uenc /MHZ Temperature/degC é M (+/-20%) 10% Max I 212Mohm Min. Not Applicable T |:I @ DK A All specifications are subject to change without notice. Ju‘y 6, 2016
Commercial Grade ( Low ESL Reverse Geometry )
C0510 [EIA 0204]
L0.52mm +/-0.05mm
W1.00mm +/-0.05mm
T0.30mm +/-0.05mm
B0.10mm Min.
X5R (-55 to 85 degC +/-15%)
1A (10Vdc)
470nF
M (+/-20%)
10% Max.
212Mohm Min.
Not Applicable
All specifications are subject to change without notice.
July 6, 2016
C0510X5R1A474M030AC
TDK Item Description : C0510X5R1A474MT****
1
10
100
1000
10000
0.001 0.01 0.1 110 100 1000
Cap./nF
Frequency/MHz
Cap. vs. Freq. Characteristic
0.001
0.01
0.1
1
10
100
1000
0.001 0.01 0.1 110 100 1000
|Z|, ESR/ohm
Frequency/MHz
|Z|, ESR vs. Freq. Characteristics
|Z| ESR
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
0246810 12
Cap. Change/%
DC Bias/V
DC Bias Characteristic
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 020 40 60 80 100
Cap. Change/%
Temperature/degC
Temperature Characteristics
Temp.Chara. TCBias(1/2Rated)
0
5
10
15
20
25
00.5 11.5 2
Temperature Rise/degC
Current/Arms
Ripple Temperature Rise Characteristics
100kHz 500kHz 1MHz
Application & Main Feature
Series
Dimensions
Temperature Characteristic
Rated Voltage
Capacitance
Dissipation Factor
Insulation Resistance
AEC-Q200
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 0.47UF 10V X5R 0204
Available Quantity: 1,374
Unit Price: 0.42
CAP CER 0.47UF 10V X5R 0204
Available Quantity: 0
Unit Price: 0.09037
CAP CER 0.47UF 10V X5R 0204
Available Quantity: 1,374
Unit Price: 0.42