CGJ4J2X7R1A475K125AA Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
CGJ4 2X7R1A475K125AA "HUD L, m min..." W5 TDK Item Description : CGJ4J2X7R1A47SKT*“* . W .. h” ..“EAC”..W~WW. DC Bias Characteristic 5 I D . . H a .5 High Reliability Grade ( General (Up to 50V) ) i do 3 .15 I u .25 CGJ4(2012) [EIA ccoaos] a an S .35 .40 .45 a 1 4 s s m 12 -‘ 9 DC Bias/V L 2.00 + -0.2 w 1 25:: +;- mm '2'! ESR Vs. Freq. Characteristics Temperature Characteristics man 20 T 1 25mm +/- m B 0.20mm Min. mm a G 0.50mm Min. E $.10 W .: m a .2. W O O! 2 c an If) 1 m U c . 5 X7R (-55 to 125 degC +/-15%) g‘ m a: 7 m . U >70 -i 0 "°‘ .0 1A (10Vdc) mum >90 mm am an 1 10 mm man .an m .an an 0 2n «D an EU mm 120 Mu -‘ Frequency/MHz Temperature/degc 47“ IL (+/_10%) Cap. vs. Freq. Characteristic Ripple Temperature Rise character 100 25 ‘6'. -b r g 20 7.5% Max y u. h? 15 -i g .0 2 21M0hm Min. 3 )l E m m -io 00 g 5 Yes fl 1 n e am 0.01 0.1 1 10 mo won 0 I 2 2 4 Frequency/MHZ Current/Arms P 9 January 4, 2016
Hi
g
h Reliabilit
y
Grade
(
General
(
U
p
to 50V
)
)
CGJ4
(
2012
)
[
EIA CC0805
]
L 2.00mm +/-0.2mm
W 1.25mm +/-0.2mm
T 1.25mm +/-0.2mm
B 0.20mm Min.
G 0.50mm Min.
X7R
(
-55 to 125 de
g
C +/-15%
)
1A
(
10Vdc
)
4.7uF
K
(
+/-10%
)
7.5% Max.
21Mohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
CGJ4J2X7R1A475K125AA
TDK Item Descri
p
tion : CGJ4J2X7R1A475KT****
Cap. vs. Freq. Characteristic
1
10
100
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
Cap./uF
|Z|, ESR vs. Freq. Characteristics
0.001
0.01
0.1
1
10
100
1000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-45
-40
-35
-30
-25
-20
-15
-10
-5
0
5
024681012
DC Bias/V
Cap. Change/%
Temperature Characteristics
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 0 20 40 60 80 100 120 140
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Ripple Temperature Rise Characteristics
0
5
10
15
20
25
012345
Current/Arms
Temperature Rise/degC
100kHz 500kHz 1MHz
Application & Main Feature
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
e
C
a
p
acitance
C
a
p
acitance Tolerance
Dissi
p
ation Facto
r
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 4.7UF 10V X7R 0805
Available Quantity: 22,000
Unit Price: 0.16376
CAP CER 4.7UF 10V X7R 0805
Available Quantity: 24,256
Unit Price: 0.59
CAP CER 4.7UF 10V X7R 0805
Available Quantity: 24,256
Unit Price: 0.59