91066 Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

View All Related Products | Download PDF Datasheet
4 3 2 I THI< drawn="">< inmblisheu="" leased="" for="" fvblication="" n/a="" ‘n/a="" loc="" dist="" revisions="" ©="" ccpvright="" n/a="" 2y?="" ammmmwm="" 71e="" a0="" 2="" ur="" nescmpnm="" date="" dwn="" afvd="" d’="" revised="" fer="" ecoaiiaccscec="" iiviarii="">< i-wr="" ‘—3953="" max="" 980="" max="" insertidn="" tip="" tip="" (dc="" nax="" ffba="" max="" “3="" max="" *="" cdldr="" cdded="" havdle="" white="" handle="" m3="" max="" (see="" table)="" ll="" extractidn="" tip="" @359="" i="" """"="" i="" l="" ,,,,,,,,="" j="" ilfi="" ,,,,,="" j="" i.="" eur="" cdrrect="" tddl="" usage="" see="" instructidn="" si—ieeti="" ii="" s="" 408e7491i="" marking="" in="" aprrdxi="" m8i9697sq="" area="" as="" si-idwn="" block="" symbol="" ree="" e="" 07?="" i387="" i173="" i085="" ret]="" 93="" 91066e4="" n81969/1*03="" i113="" 133="" 14="" i134="" blle="" 16="" 91066i3="" msiqcq/eji="" i335="" i374="" i053="" i065="" lti="" sreev="" 28="" 9,0391="" viilitary="" dart="" vd="" dim="" i]="" dim="" c="" dim="" b="" dim="" a="" cdldr="" cdde="" size="" part="" mivirer="" ree="" q="" if="" i;="" s="" "u="" «i="" j="" 2="" win="" ‘="" _="" 47.53715="" thim="" dra="" ii\="" is="" a="" k,="" vt="" olled="" oljve\t="" chelthlnas="" 47w,“="" -="TE" te="" connccfivfiy="" :imeneiovs="" tolerance:="" unless="" s'glateelter="" ,="" v="" mgmg="" 5mm="" hi,“="" we="" inches="" h="" “lateelter="" 7="" an;="" i,="" produ="" s’ec="" i="" i‘ll;="" :7="" 7="" insertion/extraction="" tool="" 3%="" if="" if="" 7="" size="" mm="" www="" rmmmc="" mam="" wish="" mm="" 7="" 00="" g="" 29%”="" plastic="" sc="" steel="" nickel="" plated="" a\t6="" 77="" ©="" e1600="" 6="" customer="" drai’i’inc="" “le="" zi="" ”e”="" i="" cm="" “‘31="" m/cr‘g="" (my;="">

Products related to this Datasheet

CONN TOOL INSERTION/EXTRACTION
Available Quantity: 28
Unit Price: 19.11
CONN TOOL INSERTION/EXTRACTION
Available Quantity: 10
Unit Price: 19.83
INSERTION/EXTRACTION TOOL
Available Quantity: 0
Unit Price: 15.27472