USD

F200T254P16 Datasheet by Chip Quik Inc.

View All Related Products | Download PDF Datasheet
Part Number Coding From Pitch (mm): 1.00, 1.2 To Pitch (mm): 1.00, 1.27, Pin Count: 4, 5, 6, 8, 10,1 Rule: From Pitch 5 To File fl
Datasheet revision 1.0 www.Proto-Advantage.com
Pitch Changer 2.00mm to 2.54mm conversion - 16 Pin
DIMENSIONS Pin
Count
REF. mm inches
MIN. TYP. MAX. MIN. TYP. MAX.
E1 2.00
E2 2.54
H1 0.80
H2 1.00
n 16
Top View (TH Footprints)
(Representative drawing only - not to scale)
Part Number Coding F___T___P__
From Pitch (mm): 1.00, 1.27, 2.00, 2.54
To Pitch (mm): 1.00, 1.27, 2.00, 2.54
Pin Count: 4, 5, 6, 8, 10, 16, 20
Rule: From Pitch ≤ To Pitch
1 © 2007-2016 Proto Advantage
E1
H1
E2
H2
1 2 n
1 2 n
F
F2
20
00
0T
T2
25
54
4P
P1
16
6
Orderable Part Numbers
Part Number From
Pitch
To
Pitch
Pin
Count
Part Number From
Pitch
To
Pitch
Pin
Count
F100T100P04 1.00mm 1.00mm 4 F127T200P04 1.27mm 2.00mm 4
F100T100P05 1.00mm 1.00mm 5 F127T200P05 1.27mm 2.00mm 5
F100T100P06 1.00mm 1.00mm 6 F127T200P06 1.27mm 2.00mm 6
F100T100P08 1.00mm 1.00mm 8 F127T200P08 1.27mm 2.00mm 8
F100T100P10 1.00mm 1.00mm 10 F127T200P10 1.27mm 2.00mm 10
F100T100P16 1.00mm 1.00mm 16 F127T200P16 1.27mm 2.00mm 16
F100T100P20 1.00mm 1.00mm 20 F127T200P20 1.27mm 2.00mm 20
F100T127P04 1.00mm 1.27mm 4 F127T254P04 1.27mm 2.54mm 4
F100T127P05 1.00mm 1.27mm 5 F127T254P05 1.27mm 2.54mm 5
F100T127P06 1.00mm 1.27mm 6 F127T254P06 1.27mm 2.54mm 6
F100T127P08 1.00mm 1.27mm 8 F127T254P08 1.27mm 2.54mm 8
F100T127P10 1.00mm 1.27mm 10 F127T254P10 1.27mm 2.54mm 10
F100T127P16 1.00mm 1.27mm 16 F127T254P16 1.27mm 2.54mm 16
F100T127P20 1.00mm 1.27mm 20 F127T254P20 1.27mm 2.54mm 20
F100T200P04 1.00mm 2.00mm 4 F200T200P04 2.00mm 2.00mm 4
F100T200P05 1.00mm 2.00mm 5 F200T200P05 2.00mm 2.00mm 5
F100T200P06 1.00mm 2.00mm 6 F200T200P06 2.00mm 2.00mm 6
F100T200P08 1.00mm 2.00mm 8 F200T200P08 2.00mm 2.00mm 8
F100T200P10 1.00mm 2.00mm 10 F200T200P10 2.00mm 2.00mm 10
F100T200P16 1.00mm 2.00mm 16 F200T200P16 2.00mm 2.00mm 16
F100T200P20 1.00mm 2.00mm 20 F200T200P20 2.00mm 2.00mm 20
F100T254P04 1.00mm 2.54mm 4 F200T254P04 2.00mm 2.54mm 4
F100T254P05 1.00mm 2.54mm 5 F200T254P05 2.00mm 2.54mm 5
F100T254P06 1.00mm 2.54mm 6 F200T254P06 2.00mm 2.54mm 6
F100T254P08 1.00mm 2.54mm 8 F200T254P08 2.00mm 2.54mm 8
F100T254P10 1.00mm 2.54mm 10 F200T254P10 2.00mm 2.54mm 10
F100T254P16 1.00mm 2.54mm 16 F200T254P16 2.00mm 2.54mm 16
F100T254P20 1.00mm 2.54mm 20 F200T254P20 2.00mm 2.54mm 20
F127T127P04 1.27mm 1.27mm 4 F254T254P04 2.54mm 2.54mm 4
F127T127P05 1.27mm 1.27mm 5 F254T254P05 2.54mm 2.54mm 5
F127T127P06 1.27mm 1.27mm 6 F254T254P06 2.54mm 2.54mm 6
F127T127P08 1.27mm 1.27mm 8 F254T254P08 2.54mm 2.54mm 8
F127T127P10 1.27mm 1.27mm 10 F254T254P10 2.54mm 2.54mm 10
F127T127P16 1.27mm 1.27mm 16 F254T254P16 2.54mm 2.54mm 16
F127T127P20 1.27mm 1.27mm 20 F254T254P20 2.54mm 2.54mm 20
2 © 2007-2016 Proto Advantage

Products related to this Datasheet

PITCH CHANGER 2.00 MM TO 2.54 MM
Available Quantity: 50
Unit Price: 2.99