RF/Microwave Product Brochure Datasheet by Molex

View All Related Products | Download PDF Datasheet
moleX"
Molex is a leading global supplier of a wide variety of
standard and custom RF coaxial connectors, cable assemblies
and unique solutions for today’s cutting edge applications, covering frequencies from DC to
65 GHz. Markets supported include military, automotive, medical, instrumentation, telecom
and wireless. Molex is committed to provide outstanding service, value and quality.
Product Series Description
Ultra-Microminiature SSMCX
Frequency range DC to 6 GHz to cover a broad range of
potential applications
High-density connector minimizing PCB space
Mechanical latching ensuring connectors are securely mated,
prevents accidental un-mating
Microminiature
MMCX
Microminiature design allowing for use in space-critical
applications
Snap-on coupling reducing installation time
Frequency range DC to 6 GHz ideal for wireless and GPS
applications
MCX
Snap-on coupling reducing installation time
Frequency range DC to 6 GHz ideal for wireless and GPS
applications
50 or 75 Ohm versions covering a broad range of wireless
applications
SMPM
30% smaller than SMP designs which is ideal for compact
applications requiring a high level of optical density
Frequency range of DC to 65 GHz, designed for military and
high-frequency applications
Blind-mate female interface, self-aligns to compensate for radial
and axial misalignment inherent with board-to-board mating
Subminiature
SMP
Subminiature design for space-saving vertical mating
Push-on or snap coupling for board-to-board applications
Frequency range DC to 40 GHz suitable for a wide range of
applications from wireless to military
DIN 1.0/2.3
Subminiature design ideal where space limitation is a factor
Push-pull coupling allows for quick installation
Plastic housing engages before RF contact to prevent damage
from stubbing
QMA
Subminiature for space-saving vertical mating
Snap-on coupling with >60 pounds retention compatible with
QLF* for quick and easy installation
Frequency range DC to 18 GHz ideal for a wide range of
applications
SMA
Subminiature design for space-saving vertical mating
Threaded coupling ensuring connector will not decouple in
vibration intensive applications
Non-magnetic versions available for medical applications
SMB
Subminiature design for space-saving vertical mating
Frequency range DC to 4 GHz ideal for wireless and GPS
applications
Snap-on coupling ensures quick field installation
RF/Microwave
Products
*QLF is a registered trademark of Huber+Suhner
moleX"
Product Series Description
Subminiature
BMA
Blind mate capabilities, up to 1.27mm axial and 0.5mm
radial misalignment
Frequency to 22 GHz to cover a wide range of applications
Subminiature design, similar to SMA in overall size
Type F
Frequency DC to 4 GHz for broadband, wireless, and GPS
applications
Available versions with contact withdrawal force >200g
for 0.032" pin
High performance; better than -25dB < 1.2GHz
FAKRA
Color coded and keyed shrouds prevents mis-mating and
helps guide proper connection
Designed for automotive telematics applications and
meets USCAR specifications
Frequency DC to 4 GHz ideal for wireless and GPS
applications
Miniature
BNC
Miniature design for space saving vertical mating
Bayonet coupling lock provides quick mating and
un-mating
Frequency DC to 4 GHz ideal for wireless and GPS
applications
TNC
Miniature design for space saving vertical mating
Threaded coupling nut ensures connector will not
decouple in vibration intensive applications
Frequency DC to 11 GHz ideal for wireless and GPS
applications
Medium Type N
Medium size accommodates a wide range of small to
large coaxial cables
Durable threaded coupling ensures connector will not
decouple in high vibration applications
DC to 18 GHz ideal for a wide range of applications
Large DIN 7/16
Silver or tri-metal plating alloys delivers high conductivity
and corrosion resistance and are non-magnetic for IMD
resistivity
Easy-hex coupling nut allows toolless applications
Low inter-modulation distortion (IMD) provides improved
system performance
Ganged RF
Solutions
Mixed Layout
D-Subminiature
Combining signal, power and RF in one connector
50 Ohm, true 75 Ohm, and blind mate, low VSWR
RF contacts
Available in non-magnetic and waterproof versions
Multi-Port
Solution for multiple RF channel applications where
ganged mating is critical
Connectors can be customized to meet the customer’s
specific requirements
Microminiature RF interfaces in 50 and 75 ohm
configurations
www.molex.com
©2016 MolexOrder No. 987651-2321 Rev. 1 Printed in USA/GF/2016.01
Molex is a leading global supplier of a wide variety of
standard and custom RF coaxial connectors, cable assemblies
and unique solutions for today’s cutting edge applications, covering frequencies from DC to
65 GHz. Markets supported include military, automotive, medical, instrumentation, telecom
and wireless. Molex is committed to provide outstanding service, value and quality.
RF/Microwave
Products

Products related to this Datasheet

CONN SMA RCPT STR 50 OHM PCB
Available Quantity: 17,508
Unit Price: 3.59
CONN SMA RCPT STR 50 OHM PCB
Available Quantity: 13,700
Unit Price: 3.46
CONN RP-SMA JACK R/A 50 OHM PCB
Available Quantity: 10,533
Unit Price: 4.05
CONN SMA RCPT STR 50 OHM SOLDER
Available Quantity: 4,661
Unit Price: 6.6
CONN SMA JACK STR 50 OHM SOLDER
Available Quantity: 3,716
Unit Price: 5.55
CONN SMA RCPT STR 50 OHM PCB
Available Quantity: 3,676
Unit Price: 5.05
CONN SMA PLUG R/A 50 OHM SOLDER
Available Quantity: 1,228
Unit Price: 5.64
SMA JACK EDGE MNT 50 OHM
Available Quantity: 1,092
Unit Price: 6.38
CONN TERMINATOR PLUG SMA 50OHM
Available Quantity: 759
Unit Price: 5.09
CONN SMA JACK STR 50 OHM SOLDER
Available Quantity: 0
Unit Price: 3.82699
CONN SMA JACK R/A 50 OHM PCB
Available Quantity: 0
Unit Price: 1.64724