SMA Prod Spec Datasheet by Molex

D molex’ C REVISION. ECRIECN INFORMATION. TITLE. SHEET No. EC No. 3 DATE. DOCUMENT NUMBER CREATED / REVISED BY. CHECKED av. APPROVED BY. PS-89675-346
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PS-89675-3460
SMA
SHEET No.
A7 EC No:
URF2013
-
0054
1 of 3
DATE: 2012 /07/ 30
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
89675
-
346
S. SHAH/J. WIENER T. FLAHERTY G.HUBBARD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
1.0 SCOPE
This Product Specification covers SMA Connectors (Standard, Field Replaceable, and Precision)
2.0 PRODUCT DESCRIPTION
2.1 PRODUCT NAME
SMA
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS
MIL-STD-348A
4.0 RATINGS
4.1 VOLTAGE
500 Vrms at Sea Level
4.2 TEMPERATURE
Rating: - 65°C TO + 165°C
4.3 FREQUENCY RATING
DC to 18 GHz (Standard)
DC to 27 GHz (Precision/Field Replaceable)
4.4 NOMINAL IMPEDANCE
50 Ohms
D molex’ C N 5 N 8 9 REVISION. ECRIECN INFORMATION. TITLE. SHEET No. EC No. 3 DATE. DOCUMENT NUMBER CREATED / REVISED BY. CHECKED av. APPROVED BY. PS-89675-346
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PS-89675-3460
SMA
SHEET No.
A7 EC No:
URF2013
-
0054
2 of 3
DATE: 2012 /07/ 30
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
89675
-
346
S. SHAH/J. WIENER T. FLAHERTY G.HUBBARD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.0 PERFORMANCE
5.1 ELECTRICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
1 Insulation
Resistance MIL-PRF-39012, paragraph 3.11 >=5000 Megohms
2
Dielectric
Withstanding
Voltage
MIL-PRF-39012, paragraph 3.17 1000 Vrms
3 Contact
Resistance
MIL-PRF-39012, paragraph 3.16
Center Contact
Outer Contact
≤3 Milliohms
≤2 Milliohms
4 Voltage Standing
Wave Ratio
MIL-PRF-39012, paragraph 3.14
Standard
Precision/Field Replaceable
1.06 + 0.001 x f (GHz)
1.04 + .001f (GHz)
5
RF Leakage MIL-PRF-39012, paragraph 3.26 -100dB
6 RF Insertion Loss
MIL-PRF-39012, paragraph 3.27
Standard
Precision/Field Replaceable
0.04 x √f (GHz) dB
0.03 x √f (GHz) Db
7 RF High Potential
Withstanding MIL-PRF-39012, paragraph 3.23 750V @ 5-7.5 MHz
5.2 MECHANICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
8
Material/Finish MIL-PRF-39012, paragraph 3.3 See Sales Drawing
9
Design MIL-PRF-39012, paragraph 3.4 See Sales Drawing
10 Panel Nut
Torque N/A 5.30 in-lb (if applicable)
11 Recommended
Mating Torque MIL-PRF-39012 7-10 inch-pounds (steel part)
4-5 inch-pounds (brass part)
12
Force to Engage and
Disengage
MIL-PRF-39012, paragraph 3.5.1
Axial Force
Radial Force
N/A
2 in-lb
13 Coupling Proof
Torque MIL-PRF-39012, paragraph 3.6 15 inch-pounds
14 Coupling Nut
Retention Force MIL-PRF-39012, paragraph 3.25 60 pounds
D molex’ C 16 y REVISION. ECRIECN INFORMATION. TITLE. SHEET No. EC No. 3 DATE. DOCUMENT NUMBER CREATED / REVISED BY. CHECKED av. APPROVED BY. PS-89675-346
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PS-89675-3460
SMA
SHEET No.
A7 EC No:
URF2013
-
0054
3 of 3
DATE: 2012 /07/ 30
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
89675
-
346
S. SHAH/J. WIENER T. FLAHERTY G.HUBBARD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.2 MECHANICAL REQUIREMENTS (continued)
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
15 Mating
Characteristics MIL-PRF-39012, paragraph 3.7 N/A
16
Connector Durability
MIL-PRF-39012, paragraph 3.15 500 Cycles
17 Center Contact
Retention
MIL-PRF-39012, paragraph 3.12
Axial Force
Radial Torque
6.0 lbs
N/A
18 Cable Retention MIL-PRF-39012, paragraph 3.24
Axial Force Per Cable Specification
19 Hermetic Seal MIL-PRF-39012, paragraph 3.9
Helium Tracer Gas Per sales drawing
5.3 ENVIRONMENTAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
20 Vibration MIL-PRF-39012, paragraph 3.18
Per MIL-STD-202, Method 204 Test Condition D
21 Shock MIL-PRF-39012, paragraph 3.19
Per MIL-STD-202, Method 213 Test Condition I
22 Shock
(Thermal)
MIL-PRF-39012, paragraph 3.2
Per MIL-STD-202, Method 107 Test Condition B (165 °C)
23 Corrosion (Salt
Spray)
MIL-PRF-39012, paragraph 3.13
Per MIL-STD-202, Method 101 Test Condition B
24 Moisture Resistance
MIL-PRF-39012, paragraph 3.21
Per MIL-STD-202, Method 106 DWV 1000 Vrms (after drying)