QTH Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
: :51an ;\ — HIGH-SPEED GROUND PLANE HEADER
(0.50 mm) .0197" QTH SERIES
QTH–030–01–L–D–A
QTH–060–07–F–D–A
QTH–090–01–C–D–A
Standard Stack Heights
from 5 mm to 25 mm
Integral metal plane for
power or ground
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
QTH PINS PER ROW
NO. OF PAIRS
PLATING
OPTION
030, –060, –090
(60 total pins per bank = –D)
020, –040, –060
(20 pairs per bank = –D–DP)
–F
= Gold Flash on
Signal Pins and
Ground Plane,
Matte Tin on tails
–L
= 10 µ" (0.25 µm)
Gold on Signal Pins
and Ground Plane,
Matte Tin on tails
C*
= Electro-Polished
Selective
50 µ" (1.27 µm) min
Au over 150 µ" (3.81 µm)
Ni on Signal Pins in
contact area,
10 µ" (0.25 µm) min
Au over 50 µ" (1.27 µm)
Ni on Ground Plane
in contact area,
Matte Tin over
50 µ" (1.27 µm) min
Ni on all solder tails
–D
= Single-Ended
D–DP
= Differential Pair
(–01 only)
LEAD
STYLE TYPE AOTHER
OPTION
–K
= (7.00 mm)
.275" DIA
Polyimide
film Pick &
Place Pad
(N/A with -05 &
-07 lead style)
TR
= Tape & Reel
(–090 positions
maximum)
–L
= Latching
Option
(–01 lead
style only)
(N/A on
–060 (–D–DP)
& –090)
Specify
LEAD
STYLE
from
chart
HIGH-SPEED GROUND PLANE HEADER
QTH
LEAD
STYLE AHEIGHT
WITH
QSH*
01 (4.27)
.168
(5.00)
.197
02 (7.26)
.286
(8.00)
.315
03 (10.27)
.404
(11.00)
.433
04 (15.25)
.600
(16.00)
.630
05 (18.26)
.718
(19.00)
.748
07 (24.24)
.954
(25.00)
.984
09 (13.26)
.522
(14.00)
.551
*Processing conditions
will affect mated height.
See SO Series for
board space tolerances
(20.00) .7875
–DP = (No. of Pairs per Row/20) x (20.00) .7875
–D = (No. of Pins per Row/30) x (20.00) .7875
(0.20)
.008
(0.50)
.0197
01
02
(7.11)
.280
(0.76)
.030
(0.64)
.025
A
A
(0.89)
.035
DIA
–01 & –02
–03 thru –09
–L
*Note:
–C Plating passes
10 year MFG testing
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
For complete specifications and
recommended PCB layouts see
www.samtec.com?QTH
Insulator Material:
Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over 50 µ" (1.27 µm) Ni
Current Rating:
Contact:
2 A per pin
(2 pins powered)
Ground Plane:
25 A per ground plane
(1 ground plane powered)
Operating Temp Range:
-55 °C to +125 °C
Voltage Rating:
175 VAC (5 mm Stack Height)
Max Cycles: 100
RoHS Compliant: Ye s
SPECIFICATIONS
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
PROCESSING
LeadFree Solderable: Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (030-060)
(0.15 mm) .006" max (090)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
Board Stacking:
For applications requiring
more than two connectors per
board contact ipg@samtec.com
FILE NO. E111594
Board Mates:
QSH
Cable Mates:
HQCD, HQDP
(See Also Available Note)
Standoffs:
SO
®
Compatible with
UMPT/UMPS for
flexible two-piece
power/signal solutions
POWER/SIGNAL
APPLICATION
F-219
Gbps
25
HIGH-SPEED CHANNEL PERFORMANCE
QTH/QSH @ 5 mm Mated Stack Height
Rating based on Samtec reference channel.
For full SI performance data visit Samtec.com
or contact SIG@samtec.com
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 50 µ" GOLD
HIGH MATING
CYCLES
STANDARDS
PISMO 1
Visit www.samtec.com/standards
for more information.
ALSO AVAILABLE
(MOQ Required)
15 mm, 22 mm and
30 mm stack height
30 µ" (0.76 µm) Gold
(Specify -H plating for
Data Rate cable mating
applications.)
Edge Mount & Guide Posts
80 (-DP), 120, 150
positions per row
Retention Option

Products related to this Datasheet

CONN HDR 60POS SMD GOLD
Available Quantity: 16,531
Unit Price: 15.52
CONN HDR 120POS SMD GOLD
Available Quantity: 2,458
Unit Price: 14.95
CONN HDR 120POS SMD GOLD
Available Quantity: 2,017
Unit Price: 16.91
CONN DIFF ARRAY PLUG 120POS SMD
Available Quantity: 426
Unit Price: 17.4
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 826
Unit Price: 11.54
CONN HDR 120POS SMD GOLD
Available Quantity: 817
Unit Price: 11.8
CONN HDR 60POS SMD GOLD
Available Quantity: 314
Unit Price: 22.67
CONN HDR 120POS SMD GOLD
Available Quantity: 270
Unit Price: 21.43
CONN HDR 120POS SMD GOLD
Available Quantity: 2,298
Unit Price: 13.17
CONN HDR 60POS SMD GOLD
Available Quantity: 180
Unit Price: 22.13
CONN HDR 120POS SMD GOLD
Available Quantity: 2,667
Unit Price: 12.77
CONN HDR 60POS SMD GOLD
Available Quantity: 314
Unit Price: 19.54
CONN HDR 180POS SMD GOLD
Available Quantity: 94
Unit Price: 20.18
CONN DIFF ARRAY PLG 60P SMD GOLD
Available Quantity: 86
Unit Price: 20.61
CONN DIFF ARRAY PLG 60P SMD GOLD
Available Quantity: 84
Unit Price: 21.43
CONN HDR 120POS SMD GOLD
Available Quantity: 48
Unit Price: 24.28
CONN DIFF ARRAY PLUG 120POS SMD
Available Quantity: 34
Unit Price: 19.18
CONN DIFF ARRAY PLUG 60P R/A SMD
Available Quantity: 25
Unit Price: 21.41
CONN HDR 120POS SMD GOLD
Available Quantity: 23
Unit Price: 16.69
CONN DIFF ARRAY PLG 60P SMD GOLD
Available Quantity: 14
Unit Price: 13.68
CONN DIFF ARRAY PLUG 240POS SMD
Available Quantity: 8
Unit Price: 34.52
CONN DIFF ARRAY PLG 60P SMD GOLD
Available Quantity: 5
Unit Price: 20.55
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 4
Unit Price: 20.69
CONN HDR 60POS SMD GOLD
Available Quantity: 0
Unit Price: 31.06889
CONN HDR 60POS SMD GOLD
Available Quantity: 0
Unit Price: 11.89128
CONN DIFF ARRAY PLUG 120POS SMD
Available Quantity: 0
Unit Price: 17.20427
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 13.5765
CONN HDR 180POS SMD GOLD
Available Quantity: 0
Unit Price: 19.84
CONN HDR 180POS SMD GOLD
Available Quantity: 0
Unit Price: 33.31
CONN HDR 180POS SMD GOLD
Available Quantity: 0
Unit Price: 11.09849
CONN HDR 180POS SMD GOLD
Available Quantity: 0
Unit Price: 20.52333
CONN DIFF ARRAY PLUG 200POS SMD
Available Quantity: 0
Unit Price: 20.28
CONN DIFF ARRAY PLUG 120POS SMD
Available Quantity: 0
Unit Price: 25.91
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 13.95
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 18.79
CONN DIFF ARRAY PLUG 120POS SMD
Available Quantity: 0
Unit Price: 20.9
CONN DIFF ARRAY PLUG 60P R/A SMD
Available Quantity: 0
Unit Price: 21.21
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 40POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 14.46
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 21.79
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 12.29
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 13.608
CONN HDR 40POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 9.58545
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 18.99
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 31.97
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 19.43
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 8.36534
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 11.78309
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 7.38044
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 12.17371
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 12.04349
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 8.52389
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 8.47193
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 12.04873
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 11.90593
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 19.51847
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 12.348
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 12.285
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 19.5641
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 12.4593
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN DIFF ARRAY PLG 40P SMD GOLD
Available Quantity: 0
Unit Price: 20.1579
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 24.39047
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 13.7182
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 25.1822
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 24.4361
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 13.7182
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 25.1822
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 15.4686
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 13.7182
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 180POS SMD GOLD
Available Quantity: 0
Unit Price: 17.31953
CONN HDR 180POS SMD GOLD
Available Quantity: 0
Unit Price: 17.86616
CONN HDR 60POS SMD GOLD
Available Quantity: 16,050
Unit Price: 12.08