IPD1 Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
Eta: 'fiiifij’YY-«~. ‘ w “(I , ' - MA 'F"-' W” mlnlMATE‘ gm; .|} "PI!
(2.54 mm) .100" IPD1, CC79L, CC79R, PK-79 SERIES
IPD1–10–D–K–M
CC79L–2630–01–L
IPD1–15–S–K
Metal or plastic
latch options
Single or
double row
Keyed
polarization
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
DISCRETE WIRE CABLE COMPONENTS
SPECIFICATIONS
For complete specifications
see www.samtec.com?IPD1,
www.samtec.com?CC79L, or
www.samtec.com?CC79R
TOOLING
Hand Tool (20-30 AWG):
CAT-HT-179-2030-13
Mini Applicator
(20-24 AWG):
CAT-MC-179-2024-XX-01
Mini Applicator
(26-30 AWG):
CAT-MC-179-2630-XX-01
Extraction Tool:
CAT-EX-179-01
IPD1
= Body,
Loose
02, –03,
–04,05,
–06, –08,
10, –12,
15, –16,
20, –25
(Standard sizes)
TYPE 01K PLATING
OPTION
LATCH
OPTION
CC79L
= Contact,
Loose
CC79R
= Contact,
Full Reel
(12,000
Parts
per Reel)
2630
= 26 to 30 AWG
2024
= 20 to 24 AWG
WIRE
GAUGE
–L
= 10 µ"
(0.25 µm)
Gold on
contact,
Tin on tail
POSITIONS
PER ROW
TYPE ROW
OPTION
–S
= Single
Row
–D
= Double
Row
–K
= Keyed
Polarization
–M
= Metal Latch
(Metal for more
rugged
environments)
(–02, –05 & –10
positions only)
(Leave blank for
plastic latch)
(12.83)
.505 (7.24)
.285
–S –D –M
Insulator Material:
Nylon 66
Contact Material:
Phosphor Bronze
(1.57)
.062
DIA (3.81)
.150
(1.52)
.060 (17.93)
.706
(1.91)
.075
(3.17)
.125
Replaces the CC79 contact
in the Mini Mate® housing
(IPD1) for customizable
polarization
Plugs are molded black for
better visibility against the
white Mini Mate® housing
PK-79 plugs are packaged
in standard 50 pcs/bulk bag
Handle is easily removed
after insertion
See
www.samtec.com?PK79
for complete specifications
PK-79
PK-79
F-219 SUPPLEMENT

Products related to this Datasheet

CONN RECEPT .100" 2POS KEYED
Available Quantity: 47,581
Unit Price: 1.07
CONN RECEPT .100" 6POS
Available Quantity: 41,150
Unit Price: 1.07
CONN RCPT HSG 8POS 2.54MM
Available Quantity: 6,789
Unit Price: 1.07
CONN RECEPT .100" 4POS
Available Quantity: 5,336
Unit Price: 1.07
MINI-POWER CONNECTOR
Available Quantity: 4,135
Unit Price: 1.07
CONN 20POS DUAL PLUG
Available Quantity: 2,942
Unit Price: 1.1
MINI-POWER CONN
Available Quantity: 2,793
Unit Price: 1.07
CONN RECEPT .100" 12POS
Available Quantity: 2,410
Unit Price: 1.1
MINI-POWER CONN
Available Quantity: 2,106
Unit Price: 1.07
MINI-POWER CONN
Available Quantity: 1,861
Unit Price: 2.66
CONN HOUS F 5 POS 2.54MM CRIMP
Available Quantity: 1,465
Unit Price: 1.07
CONN RECEPT .100" 2POS
Available Quantity: 1,407
Unit Price: 1.07
MINI-POWER CONNECTOR
Available Quantity: 1,000
Unit Price: 1.13
MINI-POWER CONN
Available Quantity: 975
Unit Price: 4.17
MINI-POWER CONNECTOR
Available Quantity: 911
Unit Price: 5.22
MINI-POWER CONN
Available Quantity: 820
Unit Price: 1.07
MINI-POWER CONNECTOR
Available Quantity: 705
Unit Price: 2.86
MINI-POWER CONNECTOR
Available Quantity: 500
Unit Price: 5.25
MINI-POWER CONNECTOR
Available Quantity: 494
Unit Price: 3.72
CONN RCPT HSG 4POS 2.54MM
Available Quantity: 480
Unit Price: 1.07
CONN RCPT 30POS .100" DUAL
Available Quantity: 456
Unit Price: 1.13
MINI-POWER CONNECTOR
Available Quantity: 250
Unit Price: 1.99
MINI-POWER CONNECTOR
Available Quantity: 221
Unit Price: 3.99
CONN RECEPT .100" 40POS
Available Quantity: 215
Unit Price: 2.47
MINI-POWER CONNECTOR
Available Quantity: 83
Unit Price: 5.67
CONN HOUSING 30POS .100 DUAL
Available Quantity: 0
Unit Price: 5.28
MINI-POWER CONNECTOR
Available Quantity: 0
Unit Price: 1.1
MINI-POWER CONN
Available Quantity: 0
Unit Price: 2.07
MINI-POWER CONN
Available Quantity: 0
Unit Price: 1.07
MINI-POWER CONNECTOR
Available Quantity: 0
Unit Price: 2.41