QUICK START GUIDE
EPC – EFFICIENT POWER CONVERSION CORPORATION | WWW.EPC-CO.COM | COPYRIGHT 2016 | |PAGE 4
EPC9066
Table 2: Bill of Materials - Amplifier Board
Item Qty Reference Part Description Manufacturer/Part Number
1 1 C40 Capacitors, Ceramic, 4.7 µF, 10 V, ±20%, X5R Samsung, CL05A475MP5NRNC
2 3 C4, C5, C6 Capacitors, Ceramic, 1.0 µF, 100 V, ±10%, X7S TDK, C2012X7S2A105K125AB
3 3 C95, C96, C97 Capacitors, Ceramic, 1.0 µF, 25 V, ±10%, X5R Murata, GRM188R61E105KA12D
4 2 C71, C72 Capacitors, Ceramic, 100 nF, 25 V, ±10%, X7R TDK, C1005X7R1E104K050BB
5 2 C41, C44 Capacitors, Ceramic, 100 nF, 16 V, ±10%, X7R Murata, GRM155R71C104KA88D
6 1 C45 Capacitors, Ceramic, 22 nF, 25 V, ±10%, X7R TDK, C1005X7R1E223K050BB
7 3 C1, C2, C3 Capacitors, Ceramic, 10 nF, 100 V, ±20%, X7S TDK, C1005X7S2A103M050BB
8 2 C42, C43 Capacitors, Ceramic, 22 pF, 50 V, ±5%, NPO TDK, C1005C0G1H220J050BA
9 1 R46 Resistors, 27 KΩ, ±1%, 1/10 W Panasonic, ERJ-2RKF2702X
10 1 R70 Resistors, 10.0 KΩ, ±1%, 1/10 W Panasonic, ERJ-6ENF1002V
11 1 R74 Resistors, 82 Ω, ±1%, 1/10 W Panasonic, ERJ-2RKF82R0X
12 2 R45, R75 Resistors, 20 Ω, ±1%, 1/16 W Stackpole, RMCF0402FT20R0
13 1 R44 Resistors, 4.7 Ω, ±1%, ±/16 W Yageo, RC0402FR-074R7L
14 3 D45, D74, D75 Diodes, Schottky Diode, 30 V, VF=370 mV @ 1 mA, 30 mA Diodes Inc, SDM03U40-7
15 1 D40 Diodes, Schottky, 100 V, 0.2 A, VF=1 V @ 200 mA ST Microelectronics, BAT41KFILM
16 1 D41 Diodes, Zener, 5.1 V, 150 mW, ±5% Bourns Inc., CD0603-Z5V1
17 1 Q44 eGaN® FET, 100 V, 500 mA, RDS(on) =2.1 Ω @ 50 mA, 5 V EPC, EPC2038
18 2 Q1, Q2 eGaN® FET, 40 V, 4.4 A, RDS(on) =125 mΩ @ 500 mA, 5 V EPC, EPC8004
19 1 U95 IC's, 5 V LDO, 250 mA, up to 16 VIN, Vdropout=0.33 V @ 250 mA Microchip, MCP1703T-5002E/MC
20 1 U40 IC's, Gate Driver, 5.2 VDC, 1.2 A, 4.5 V to 5.5 V Texas Instruments, LM5113TME/NOPB
21 1 U72 IC's, Logic 2 NAND Gate, 1.65 V to 5.5 V, ±24 mA
Fairchild, NC7SZ00L6X
22 1 U71 IC's, 2 Input AND Gate, Tiny Logic, 1.65 V to 5.5 V, ± 32 mA
Fairchild, NC7SZ08L6X
23 4 TP1, TP2, TP3, TP4 Test Point, Test Point Subminiature Keystone, 5015
24 0.19 J70, J90, GP1 (See Note 1) Headers, Male Vertical, 36 Pin. 230" Contact Height, .1" Center Pitch
FCI, 68001-236HLF
25 4 J1, J3, J4, J5 Headers, 2 Rows by 2 Pins .1" Male Vertical, .1" Center Pitch TE Connectivity, 5-146256-2
Optional Components
Item Qty Reference Part Description Manufacturer/Part Number
1 1 C7 Capacitors, DNP, Ceramic, 1.0 µF, 100 V, ±10%, X7S TDK, C2012X7S2A105K125AB
2 1 C46 Capacitor, DNP, Ceramic, 100 nF, 16 V, ±10%, X7R Murata, GRM155R71C104KA88D
3 3 R71, R72, R73 Resistor, DNP, 0 Ω, 1/10 W, Jumper Panasonic, ERJ-3GEY0R00V
4 2 P74, P75 Potentiometer, DNP, Multi-turn Potentiometer, 1 kΩ, ±10%, 1/4 W, 12 Turn
Top Adjustment Small Murata, PV37W102C01B00
5 1 Lbuck Inductor, DNP, 10 μH, ±20%, 3.5A, 33 mΩ, Resonance=40 MHz, Frequency
Tested=100 KHz Wϋrth, 744314101
6 1 Lzvs Inductor, DNP, 500 nH, Q=180, 50 MHz, DCR=16.5 mΩ, IRMS=4.3 A Coilcraft, 2929SQ-501JEB
7 1 D44 Diodes, DNP, Schottky Diode, 30 V, VF=370 mV @ 1 mA, 30 mA Diodes Inc, SDM03U40-7
8 1 J2 Connector, DNP, RP-SMA Plug, 50 Ω Linx, CONREVSMA013.062
9 1 HS1 Hardware, DNP, W= (0.590") 15 mm, by L= (0.590") 15 mm, H=(0.374")
9.5 mm, 26.2°C/W @ 200 LFM Advanced Thermal Solutions, ATS-54150D-C2-R0
Note 1 (36 pin Header to be cut as follows) J70 cut 4 pins used, J90 cut 2 pins used, GP1 cut 1 pin used
THERMAL CONSIDERATIONS
The EPC9066 development board showcases the EPC8004 eGaN FET.
Although the electrical performance surpasses that for traditional
silicon devices, their relatively smaller size does magnify the thermal
management requirements. The EPC9066 is intended for bench
evaluation with low ambient temperature and convection cooling.
The addition of heat-sinking and forced air cooling can significantly
increase the current rating of these devices, but care must be taken to
not exceed the absolute maximum die temperature of 125°C.
NOTE. The EPC9066 development board does not have any current or thermal
protection on board.