STLQ015 Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
I ’l hienugmented 4 SOT2375L
September 2016
DocID17285 Rev 6
1/17
This is information on a product in full production.
www.st.com
STLQ015
150 mA, ultra low quiescent current linear voltage regulator
Datasheet - production data
Features
Input voltage from 1.5 to 5.5 V
Very low quiescent current:
1.0 µA (typ.) at no load
1.4 µA (typ.) at 150 mA load
1 nA (typ.) in OFF mode
200 nA max. in OFF mode at 125 °C
Output voltage tolerance: ± 2% at 25 °C
150 mA guaranteed output current
Wide range of output voltages: 0.8 V to
3.3 V in 100 mV steps
Logic-controlled electronic shutdown
Compatible with ceramic capacitor
(COUT = 1 µF)
Internal current and thermal limit
Temperature range: from -40 °C to 125 °C
Application
Mobile phones
Digital still cameras (DSC)
Battery-powered equipment
Portable media players
Description
The STLQ015 provides 150 mA of maximum
current with an input voltage range from 1.5 V to
5.5 V and a typical dropout voltage of 112 mV.
The key feature of this device is its quiescent
current, which is just 1.4 µA at maximum output
current. The device is stable with a ceramic
capacitor on the output. It offers very low
quiescent current and extends battery-life of
applications requiring very long standby time.
The enable logic control function puts the
STLQ015 in shutdown mode, reducing total
current consumption to 1 nA. The device also
includes short-circuit constant-current limiting and
thermal protection. Typical applications are:
portable and battery-powered systems, electronic
sensors and microcontroller power supply.
STLQ015
2/17
DocID17285 Rev 6
Contents
1 Block diagram .................................................................................. 3
2 Pin configuration and description .................................................. 4
3 Typical application .......................................................................... 5
4 Maximum ratings ............................................................................. 6
5 Electrical characteristics ................................................................ 7
6 Typical performance characteristics ............................................. 9
7 Package information ..................................................................... 12
7.1 SOT23-5L package information ...................................................... 12
7.2 SOT23-5L packing information ........................................................ 14
8 Ordering information ..................................................................... 15
9 Revision history ............................................................................ 16
ON OFF OUT EN ENABLE Thermal Prat. Over Cu rrent Vreference GND
STLQ015
Block diagram
DocID17285 Rev 6
3/17
1 Block diagram
Figure 1: Device block diagram
run m m. a 2 3 em) in 50123-5L AMGMnnmengm w
Pin configuration and description
STLQ015
4/17
DocID17285 Rev 6
2 Pin configuration and description
Figure 2: Pin configuration (top view)
Table 1: Pin description
Pin
Symbol
Functions
3
EN
Enable input
Set VEN = high to turn on the device
Set VEN = low to turn off the device
2
GND
Ground
1
IN
Input voltage
5
OUT
Output voltage
4
NC
Not connected
f0" OFF EN GND OUT Von! 1pF I—II—o mam Load Avcmavzmsugnz
STLQ015
Typical application
DocID17285 Rev 6
5/17
3 Typical application
Figure 3: Typical application circuit
Maximum ratings
STLQ015
6/17
DocID17285 Rev 6
4 Maximum ratings
Table 2: Absolute maximum ratings
Symbol
Parameter
Value
Unit
VIN
DC input voltage
-0.3 to 7
V
VOUT
DC output voltage
-0.3 to VIN+0.3
V
VEN
Enable input voltage
-0.3 to VIN+0.3
V
IOUT
Output current
Internally limited
mA
ESD
Human body model
±3
kV
Machine model
±300
V
PD
Power dissipation
Internally limited
mW
TSTG
Storage temperature range
-65 to 150
°C
TOP
Max. junction temperature
150
°C
Absolute maximum ratings are those values beyond which damage to the device
may occur. Functional operation under these conditions is not implied. All values
are referred to GND.
Table 3: Thermal data
Symbol
Parameter
Value
Unit
RthJA
Thermal resistance junction-ambient
255
°C/W
RthJC
Thermal resistance junction-case
81
°C/W
STLQ015
Electrical characteristics
DocID17285 Rev 6
7/17
5 Electrical characteristics
TJ = 25 °C, VIN = VOUT(NOM) + 1 V, CIN = COUT = 1 µF, IOUT = 1 mA, VEN = VIN, unless
otherwise specified.
Table 4: Electrical characteristics
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
VIN
Operating input
voltage
IOUT = 0
1.5
5.5
V
-40 °C < TJ < 125 °C,
IOUT = 150 mA
1.55
5.5
VOUT
VOUT accuracy
IOUT = 1 mA
-2
2
%
IOUT = 1 mA,
VOUT < 1 V
-20
+20
mV
IOUT = 1 mA,
-40 °C < TJ < 125 °C
-3
3
%
∆VOUT-
LINE
Static line
regulation
VOUT +1 V ≤ VIN ≤ 5.5 V,
IOUT = 1 mA
±0.01
%/V
∆VOUT-
LOAD
Static load
regulation
IOUT = 1 mA to 150 mA
±0.002
%/mA
VDROP
Dropout
voltage (1)
IOUT = 150 mA
112
mV
IOUT = 150 mA,
-40 °C < TJ < 125 °C
300
eN
Output noise
voltage
10 kHz to 100 kHz,
IOUT = 10 mA, VOUT = 0.8 V
75
µVRMS
SVR
Supply voltage
rejection
VOUT = 0.8 V
VIN = VOUTNOM + 1 V +/-VRIPPLE VRIPPLE = 0.1 V,
frequency = 1 kHz
IOUT = 10 mA
40
dB
VIN = VOUTNOM + 1 V +/-VRIPPLE VRIPPLE = 0.1 V,
frequency =10 kHz
IOUT = 1 mA
30
VIN = VOUTNOM + 1 V +/-VRIPPLE VRIPPLE = 0.1 V,
frequency = 100 kHz
IOUT = 1 mA
15
IQ
Quiescent current
IOUT = 0
1.0
1.7
µA
IOUT = 0 to 150 mA,
-40 °C < TJ < 125 °C
1.4
2.4
IOFF
Shutdown
current (2)
VIN input current in OFF mode:
VEN = GND,
-40 °C < TJ < 125 °C
1
200
nA
ISC
Short-circuit
current
RL = 0
250
350
mA
VEN
Enable input logic
low
VIN = 1.5 V to 5.5 V
0.4
V
Enable input logic
high
VIN = 1.5 V to 5.5 V
0.7
V
Electrical characteristics
STLQ015
8/17
DocID17285 Rev 6
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
IEN
Enable pin input
current
VEN = 5.5 V
1
200
nA
TON
Turn-on time (3)
VOUT = 0.8 V,
IOUT = 150 mA
160
µs
TSHDN
Thermal
shutdown
170
°C
Hysteresis
15
COUT
Output capacitor
Capacitance (see typical performance
characteristics for stability)
0.47
10
µF
ESR
0.056
6
Notes:
(1)Dropout voltage is the input-to-output voltage difference at which the output voltage is 100 mV below its nominal value. This
specification does not apply to output voltages below 1.5 V.
(2)During shutdown and at no load, P-channel leakage current flowing through the internal resistor divider causes the VOUT rise.
(3)Turn-on time is the time measured between the enable input just exceeding VEN high value and the output voltage just reaching
95% of its nominal value.
1 00% 1 a a saw. u 60% u a — r: .AD"C fi 040% _T: .25”; .§ ”W" as —T:125°C E a 0W. 2 > 70 my. > § 04 > 70.40% 70 609. a 2 70 am. ,1 00-71. 40 720 o no 40 so so «on 120 «0 0° 0 a o 5 u 7 o a T-mpoulur- rc] Amwnuumuuow memmwm u so ‘ ‘ 3 s — vD = 1 5 v — vD = 3 3 v 3 2 o 25 2 a - / 2 A // E o 20 / E_ 2 u 3 // >3 1 5 g u 15 __a_ 1 2 I,— a a u w ’ a A law : 15a mA \ :1somA.v :23v 005 W .417 .2a a 20 40 an an mm 120 14a 00 05 1o 15 20 25 so 35 A0 45 so 55 VMVJ AMQMu/zommzv Tumpluluu rcl AMGMmzmmmaM
STLQ015
Typical performance characteristics
DocID17285 Rev 6
9/17
6 Typical performance characteristics
Figure 4: Output voltage vs temperature
Figure 5: Output voltage vs input voltage
(VOUT = 0.8 V)
Figure 6: Output voltage vs input voltage
(VOUT = 3.3 V)
Figure 7: Dropout voltage vs temperature
030 005 0 1 um [A] 015 02 Awrw/amsvuw 200 «an 160 140 120 «an 080 060 In M] 040 020 a an 740 —vw mmvv Dav —v~:43v.vg:33v 720 0 20 40 so 00 100120140 Yamporilun [on] AMGHnnmsmnsM 50 an 5‘ 1 40 _ = 0 2 g ‘" ‘5 g 7 30 F‘ 0.: § ‘7 g» g i 20 €10 > a _> v. a g u m 10 "“10 ‘wo "mm “mm“! D ”W 0 20 40 so so 100 120 140 150 'nm ["‘Al AMGtsnvzmuHaw AMmumzm-wnw 2 40 2 no 2 20 1.50 2.00 1 an 100 1 so 1 40 z '40 ._. 1 20 E 1.20 3 1 00 — z —v‘rAJ\/‘vv*33v 1 00 a an nan —\/wr<5vvarnbv a="" so="" u="" so="" u="" m,="" 0="" 40="" g="" 20="" 0="" 20="" u="" on="" 0005101520="" 253="" vm="" [v]="" o="" 35="" 40="" 45="" 50="" 55="" amgwmzmmwzw="" 0.00="" 20="" 40="" so="" 00="" 100="" 1201a0="" 130="" in."="" [m]="" amgwnvzmuhoam="">
Typical performance characteristics
STLQ015
10/17
DocID17285 Rev 6
Figure 8: Dropout voltage vs temperature
Figure 9: Quiescent current vs temperature
Figure 10: Supply voltage rejection vs frequency
Figure 11: Supply voltage rejection vs IOUT
Figure 12: Quiescent current vs input voltage
Figure 13: Quiescent current vs output current
u m «m ymn mmsz mm ESR al10n kHz [ohm] 600 no 600 5m 400 300 200 100 000 no 10 20 so 40 so an 70 so an mu cm" [VF] AMG’VWUMSMGEM mmmumw“
STLQ015
Typical performance characteristics
DocID17285 Rev 6
11/17
Figure 14: Output noise voltage vs frequency
Figure 15: COUT stability region
Figure 16: Start-up transient
Figure 17: Enable transient
’V__ 7049673}
Package information
STLQ015
12/17
DocID17285 Rev 6
7 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
7.1 SOT23-5L package information
Figure 18: SOT23-5L package outline
”W \“L
STLQ015
Package information
DocID17285 Rev 6
13/17
Table 5: SOT23-5L package mechanical data
Dim.
mm
Min.
Typ.
Max.
A
0.90
1.45
A1
0
0.15
A2
0.90
1.30
b
0.30
0.50
c
0.09
0.20
D
2.95
E
1.60
e
0.95
H
2.80
L
0.30
0.60
θ
Figure 19: SOT23-5L recommended footprint
Dimensions are in mm
Package information
STLQ015
14/17
DocID17285 Rev 6
7.2 SOT23-5L packing information
Figure 20: SOT23-5L tape and reel outline
Table 6: SOT23-5L tape and reel mechanical data
Dim.
mm
Min.
Typ.
Max.
A
180
C
12.8
13.0
13.2
D
20.2
N
60
T
14.4
Ao
3.13
3.23
3.33
Bo
3.07
3.17
3.27
Ko
1.27
1.37
1.47
Po
3.9
4.0
4.1
P
3.9
4.0
4.1
Bo
Ko Ao
Po
P
D
AN
T
STLQ015
Ordering information
DocID17285 Rev 6
15/17
8 Ordering information
Table 7: Order code
Order code
Output voltage
Package
Marking
STLQ015M12R
1.2 V
SOT23-5L
1512
STLQ015M15R
1.5 V
1515
STLQ015M18R
1.8 V
1518
STLQ015M21R
2.1 V
1521
STLQ015M25R
2.5 V
1525
STLQ015M28R
2.8 V
1528
STLQ015M30R
3.0 V
1530
STLQ015M31R
3.1 V
1531
STLQ015M33R
3.3 V
1533
Revision history
STLQ015
16/17
DocID17285 Rev 6
9 Revision history
Table 8: Document revision history
Date
Revision
Changes
23-Mar-2010
1
Initial release.
20-Jan-2011
2
Modified: Table 5 on page 13 and Figure 18.
Added: Figure 19.
11-Sep-2012
3
Added: new order codes STLQ015XG12R, STLQ015XG15R and STLQ015XG18R to
the device summary table.
17-Feb-2014
4
Changed the part number STLQ015xx to STLQ015.
Changed the title in cover page.
Updated Description and Table : in cover page.
Changed typ. value of IQ parameter in Table 4: Electrical characteristics.
Minor text changes.
03-Jul-2015
5
Added package SOT23-5L.
Updated Table 1.: Pin description, Table 3.: Thermal data and Figure 2.: Pin
configuration (top view)
Updated 8: Order code.
Updated Section 7: Package information.
Minor text changes.
02-Sep-2016
6
Updated Section 8: "Ordering information".
Minor text changes.
STLQ015
DocID17285 Rev 6
17/17
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications , and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics All rights reserved

Products related to this Datasheet

IC REG LINEAR 2.8V 150MA SOT23-5
Available Quantity: 7,772
Unit Price: 0.54
IC REG LINEAR 1.5V 150MA SOT23-5
Available Quantity: 3,000
Unit Price: 0.20213
IC REG LINEAR 2.8V 150MA SOT23-5
Available Quantity: 3,000
Unit Price: 0.20213
IC REG LINEAR 1.5V 150MA SOT23-5
Available Quantity: 6,000
Unit Price: 0.54
IC REG LINEAR 1.8V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54
IC REG LINEAR 1.8V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.20213
IC REG LINEAR 1.8V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54
IC REG LINEAR 3V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54
IC REG LINEAR 3V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.20213
IC REG LINEAR 3V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54
IC REG LINEAR 3.3V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54
IC REG LINEAR 3.3V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.20213
IC REG LINEAR 3.3V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54
IC REG LINEAR 2.5V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54
IC REG LINEAR 2.5V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54
IC REG LINEAR 2.5V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.20213
IC REG LINEAR 1.2V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.2625
IC REG LINEAR 2.1V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.20213
IC REG LINEAR 1.2V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.6
IC REG LINEAR 2.1V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54
IC REG LINEAR 1.2V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.6
IC REG LINEAR 2.1V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54
IC REG LINEAR 1.5V 150MA SOT23-5
Available Quantity: 6,000
Unit Price: 0.54
IC REG LINEAR 2.8V 150MA SOT23-5
Available Quantity: 7,772
Unit Price: 0.54
IC REG LINEAR 3.1V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.20213
IC REG LINEAR 3.1V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54
IC REG LINEAR 3.1V 150MA SOT23-5
Available Quantity: 0
Unit Price: 0.54