86432 Datasheet by TE Connectivity AMP Connectors

THTS )RAWTNG TS J\PLELTSHED RELEASE: FOR PLELTCATTD\ r T7 LCC DTST QEVTSTOVS {3 CCPYRTGHT 7 av Tvcn ELECTROMCS cnRFcRATTcN ALL “HTS RESERVE) AD 00 p LTR DESCRTFTTON ’JATE M AND H” REVTSED ‘ER EC0709702]826 EJAVTC KR AEG m |:J—U z : THT(,T Q CONTACT LEGS SHOWN TN 3HANTOM AND SHEAR LTNES DEETNE LOOSE RTECE PART. a_r’/ T:T_T: D D A O.25[.OTO] OOML. PHOS. BRZ. 0.33 0‘33 A 000076 .000030 GOLD OVER 0.00T27 .000050 NTCKEL TN CONTACT 7 62 [OTB] [013] <7 ‘="" 4»="" area="" and="" remander="" gold="" elash="" over="" 0.00’27="" .000050="" ntckel.="" ma="">< max="" [.300]="" q="" shear="" ltne="" 2="" rca="" oold="" flash="" over="" 0.00t27[.ooooso]="" ntckel,="" 0,0003b[.0000t5]="" oold="" on="" contact="" area.="" ”2‘="" i‘="" a="" gold="" plattng="" not="" requtred="" tn="" thts="" area.="" t="" t="" t="" t="" t="" t="" q.="" rotnt="" oe="" measurement="" for="" plattng="" thtckness.="" 368t800="" pjt‘t="" q="" 0.00734[.oootoo]="" tn="" over="" 0.00]7/[000050]="" ntckel.="" t+.0t0="" jj="" [t404100]="" t="" w}="" q="" 0.00076[.oooo30]="" oold="" over="" ntckel.="" ‘="" ‘="" ‘="" ‘="" i="" a="" ‘="" 0002547000508=""><000200 brtght="" ttn="" over="" t="" 60="" [‘oottt="" 3-58="" 0000767000]78[.0000307.00007o]="" ntckel.="" p="" -="" v="" [.t45]="" &="" fl="" ,,="" ,.="" \«="" ree="" h="" recertacle="" centers="" may="" vary="" dependtnc="" on="" requtrements="" “="" mtntmum="" nomtnal="" centerltne="" sractng="" between="" ’="" adjacent="" recedtacles="" ts="" 3.t8[.t25].="" 7.62="" t78="" q="" .2="" 4.="" 2="" 0.00200="" ,000079="" mw="" ttn.="" [.300]="" ree="" [.070]="" max="" l="" t="" a="" gap="" &="" obsolete="" parts:="" obsolete="" cts="" streamltntng="" per="" drenaud/dstntst="" 3,30="" a="" 3="" 25="" rertvtsstble="" [hot="" max="" [.t28]="" max’="" 5,33i058="" [.2toi.ot5]="" ‘="" ’="" 7="" 058="" [.023]="" max="" 7="" b=""><7 \="" e="" \t="" 7="" m="" cr?="" 8="" e="" i="" k\="" l="" ‘4="" d_{’/="" :lj]="" 0.46="" &="" n="" $="" b="" «7="" [.ot8]="" ‘3="" 0.9t="" %="" 3.]7="" b="" [.036]="" [a25]="" max="" sectton="" a="" a="" (contact="" area)="" h="" 2="" 2h="" +0="" 08[t="" 003]="" ra="" 2‘55="" obsolete="" 554.544="" 5="" 3="" w="" "="" "="" \="" [093]="" max="" t="" obsolete="" ww="" 4="" 3="" 864.5778="" h="" i0,08[i.003]="" a="" ’="" l="" a="" a="" l="" 7="" obsolete="" 864.5475="" 3="" w—hflr="" 7="" n="" o="" q="" t="" sectton="" b="" b="" 9="" 3="" w="" +0="" t3="" obsolete="" 864.5475="" 3="" 864—5???="" 85470200="" obsolete="" $64.54*?="" to="" 3="" w="" a+.005="" 3="" 7="" .="" ,7="" [54%.000]="" ea="" 86454="" t="" t="" 3="" 804.52="" t="" loose="" ptece="" a="" part="" f="" f="" part="" no.="" etntsh="" matertal="" nutvber="" (dt="" .85i0.08="" thts="" drawtng="" ts="" a="" coatrolle3="" document="" dwe.b?at\d3e?g="" ”“95="" tuna="" ty“,="" etmwm="" au,="" m,="" chk="" zsdews="" —="" -="" (mm-um.="" ‘u="" t.="" .eb="" a="" [0073:003]="" wp="" tyrtcal="" otteettaeslnctret="" 336':="" www="" 5mm“="" h="" l="" j="" r="" 17="" r="" n="" a="" mrr="" [nches]="" 0="" :[c="" 1="" 7="" prjzsutc—ttesqpeaagtoa="" female="" contact="" appucatton="" '="Lc" i="" ,="" 7="" hcrtzontal,=""><:ot er::tal="" qecommekded="" pc="" ;:[g="" :="" 3‘4“”="" awtwtonspec="" oonaector,="" vol‘="" t,="" htgh="" pressure="" 4="" iluk="" 1="" 1="" 7="" 7="" 5ng="" mm="" mm="" mo="" agsrmm="" to="" boar="" d="" layo="" ut="" went/al="" e'tnteeh="" wetght="" 7="" a?="" 00//0©‘="8047‘2" 7="" see="" table="" see="" table="" \="" '="" "="" 5m:="" sheet="" m="" customer="" urawtao="" *="" 8:’="" t="" 3‘»="" h’="" amp="" t47‘79="" v="" 3‘ma?zooc="">