AC Series Datasheet by TXC CORPORATION

:25ppm,:5nppm,: PAD FUNCTION: 1:ENABLE CONTROL 2:GND 3:0UT AIVDD Suggested Layout 14 114 14 % "7% 22 (LP-4A k,___.—_J 121.0 12
34
Automotive
Application Series
Remark : Speci cation subject to change without prior notice. Please confi rm with our sales. http://www.txccorp.com
Think of Frequency Think of
come visit our site http://www.txccorp.com
Units: mm
Features
Ultra small SMD seam sealed clock crystal oscillator units.
High precision characteristic covering up to high frequency range.
Designed for automatic mounting and re ow soldering.
Tri-State function available.
Supply voltage range : 1.8 V ~ 3.3 V.
High stability, low jitter , low power consumption.
RoHS Compliant / Pb Free.
SMD Oscillators-
CMOS Output
5.0 x 3.2 x 1.2 mm AC Series
Electrical Specifi cations
Dimensions
Item / Type AC
Output Type
Output Load
Oscillation Mode
Supply Voltage
Frequency Range
Frequency Stability
Operating Temperature Range
Storage Temperature Range
Voltage Vol ( Max. ) / Voh ( Min.)
Rise ( Tr ) / Fall ( Tf ) Time
Supply Current
Symmetry
Start-up Time
Phase Jitter ( 12 KHz ~ 20 MHz )
Aging ( at 25 )
Reliability Standard
CMOS
15 pF
Fundamental
1.8 V , 2.5 V , 2.8 V , 3.3 V
1 MHz ~ 70 MHz , 10 mA Max.
- 55 ~ + 125
0.1 VDD / 0.9 VDD
5 ns Max.
1-70 MHz 10mA Max.
45 ~ 55 %
5 ms Max.
1 ps Max.
± 3 ppm / year Max.
AEC-Q100
TXC 25.0
BAY OH
BAY OH
± 25 ppm , ± 50 ppm , ± 100 ppm
- 40 ~ + 85
± 50 ppm , ± 100 ppm
- 40 ~ + 105