ABP Series Product Flyer Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell ries Sensors
| Amplified Basic Pressure (ABP) Series Sensors
Small Wonder
Accurate. Flexible. And among the
smallest sensors in its class.
OR om Honeywell
ABP SERIES AT A GLANCE
Silicon-based, piezoresistive
sensors
7 mm x 8 mm (0.27 in x 0.31 in)
base package
Calibrated and temperature
compensated for sensor
offset, sensitivity, temperature
effects and nonlinearity using
on-board ASIC
Output – 14-bit I2C / SPI digital
or ratiometric analog
Wide pressure range – 60 mbar to
10 bar | 6 kPa to 1 MPa | 1 psi to
150 psi
Extremely low power consumption
with energy-efficient sleep mode
and diagnostics
• Wet liquid media compatible –
Meets IPC/JEDEC J-STD-020D.1
Moisture Sensitivity Level 1
REACH and RoHS compliant
A Sensor Made
for Today’s Small,
Smart Systems
With low power and “Internet of Things”
devices expanding into many industries,
design engineers are challenged like
never before to enhance product
capabilities while reducing size. Honeywell
ABP Series sensors can help you meet
these aggressive goals – saving board
space, costs and design time while
delivering a wonderful combination of
performance, precision and flexibility.
Performance
Even after long-term use and exposure to
thermal extremes, these sensors stay on
the job, minimizing calibration needs and
enhancing uptime.
Industry-leading long-term stability:
±0.25%
Amplified analog and digital outputs
Precision
Help ensure that your product meets
today’s exacting demands.
Industry-leading accuracy: ±1.5% total
error band (TEB)
Flexibility
Small and accurate – yet still economically
priced – the ABP Series fits a variety
of applications.
Adding to its versatility are wet liquid
media compatibility, a wide pressure
range (1 to 150 psi), low power
consumption with sleep mode that
allows incorporation into battery-powered
devices, a temperature output option
and on-board self-diagnostics.
FITTING AN ABP SENSOR
INTO YOUR DESIGN
Backed by our expert applications
support, you’ll find it fast and easy
to incorporate the ABP Series.
For more information about
sensing and control products,
visit sensing.honeywell.com,
call +1-800-537-6945, or email
inquiries to info.sc@honeywell.com
IDEAL FOR APPLICATIONS
INCLUDING:
Medical
• CPAP
Blood pressure monitoring
Hospital beds
Oxygen concentrators
Ventilators/portable ventilators
Wound therapy
Industrial
Air brakes
• HVAC
Process gas monitoring
Valve positioning and positioners
Commercial
Air beds
Coffee makers
Washing machines
Honeywell Sensing
and Productivity Solutions
1985 Douglas Drive North
Golden Valley, MN 55422
www.honeywell.com
008296-1-EN IL50 GLO
August 2015
© 2015 Honeywell International Inc.

Products related to this Datasheet

SENSOR PRESSURE 5 PSIG
Available Quantity: 799
Unit Price: 17.66
SENSOR PRESSURE 4 BARG
Available Quantity: 654
Unit Price: 16.75
SENSOR PRESSURE 15 PSIG
Available Quantity: 441
Unit Price: 18.28
SENSOR PRESSURE 5 PSIG
Available Quantity: 148
Unit Price: 16.87
SENSOR PRESSURE 5 PSIG
Available Quantity: 129
Unit Price: 18.28
SENSOR PRESSURE 1 PSIG
Available Quantity: 58
Unit Price: 16
SENSOR PRESSURE 600 MBARG
Available Quantity: 9
Unit Price: 16.5
SENSOR PRESSURE 5 PSIG
Available Quantity: 6
Unit Price: 16.87
SENSOR PRESSURE 1 PSIG
Available Quantity: 3
Unit Price: 16.75
SENSOR PRESSURE 60 MBARG
Available Quantity: 0
Unit Price: 0
SENSOR PRESSURE 1 PSIG
Available Quantity: 0
Unit Price: 0
SENSOR PRESSURE 30 PSIG
Available Quantity: 0
Unit Price: 0
SENSOR PRESSURE 100 MBARG
Available Quantity: 0
Unit Price: 0
SENSOR PRESSURE 1 PSIG
Available Quantity: 0
Unit Price: 0
SENSOR PRESSURE 15 PSIG
Available Quantity: 0
Unit Price: 17.66
SENSOR PRESSURE 10 BARG
Available Quantity: 0
Unit Price: 0
SENSOR PRESSURE 60 KPA
Available Quantity: 0
Unit Price: 13.26
BASIC PRESSURE SENSOR
Available Quantity: 0
Unit Price: 13.26
BASIC PRESSURE SENSOR
Available Quantity: 4
Unit Price: 20