796694 Datasheet by TE Connectivity AMP Connectors

4 3 2 W3 DW‘NG ‘3 UNPUBHSHED- RELEASED ‘0" ”WWW“ 3“ L00 DTST REVTS TONS © COPWGHTZ“ M "to ELECTRON” CDRPORWON ALL NEWS RESERVED FT 0 P Ln? DESCRTPTTON DATE DWN AM) A RELEASED zTTTovznnn B REVTSED {c UG3B5040T504 nszMna sw CR < revtsed="" {c="" 063570477704="" nsznna="" sw="" cr="" d="" b="" zlkmatertals="" and="" etntsh="" 7="" 25i0="" ‘5="" houstng="" :="" pa="" 6.6,="" ul="" 94*v0,="" color:="" blue="" (ral="" 50t2=""> * * TERMTNAL ' BRASS, TTN PLATED 447 2. RECOMMENDED PC BOARD THTCANESS T.6*2.4 MM. Z: NOT CUMULATTVE TOLERANCE, 79669453 AS SHOWN C A 89.5 88.5 25 2579669455 86.0 85.0 24 2579669454 I I I 82.5 8T.5 23 2579669453 U L 79.0 78.0 22 2579669452 75.5 74.5 2T 257966945 72.0 7T.0 20 2579669450 44* 9.2i0.2 68.5 67.5 T9 #79669459 T 65.0 64.0 T8 T779669478 fi-l-L‘L '_| 6T5 605 T7 #7966944 ‘ ‘ 58.0 57.0 T6 T779669476 T 54.5 53.5 T5 T579669455 W q] 5T.0 500 T4 #79669454 47.5 46.5 T3 T’79669453 B 44.0 43.0 T2 T579669452 2.25 REE 0.80i0.02 O 80i0.02 ”-5 395 H “79%94U TYP Typ 37.0 36.0 T0 T579669450 33.5 32.5 9 79669459 3 .0 29.0 8 79069458 3. SOj:O. 05 3. OOj:O. T5 26,5 25.5 7 79669477 TYP [fl 23.0 22.0 6 79669456 44* T9.5 T8.5 5 79669455 T6.0 T5.0 4 79669454 +0 T T2.5 TT.5 3 79669453 95‘ >2 0 9.0 8.0 2 79669452 E¢ O T B A NO. OF PART POSN NUMBER wwwmwamm6memmwMmewwmm"ow z7mvwoo . o< ..="" amp="" s;="" a="" 3_="" 5="" ~91="" #7="" wenswns="" 07thdel7ewrtasnecespeuemlfetsesd="" 4wd="" ztnovzooo="" name="" mm="" drte="" fnohr="" termt="" blok,="" header="" assembly,="" tel:="" :53="" stratght,="" closed="" ends,="" @cret:="" :3‘330="" 3.5="" mm="" pttch="" 4="" plc="" i0="" 000“="" 7="" stze="" cage="" cdde="" dmwtng="" n0="" restrtcteu="" t0="" recommended="" pc="" board="" layout="" ww“="" 7="" wbh="" 7="" '="" mm="" 7="" a27m779@m7%gw="" 4="" customer="" dhawtng="" 3““="" 5,="" t="" 5“”="" t="" "t="" ”v="" c="" amp="" t47t'fl="" rm="" amnzano="" pro/engtneer="" drawtng="">