796639 Drawing Datasheet by TE Connectivity AMP Connectors

m @ 2m 5: [anrenwfiy AT HHS Riservzu C) (w 3,08iC.CbH% TYP 3 WW ~+*3.20i0,0b T,OCiC.C? X s aTT s c c , OCTZOGO V & THT D MTV TS A ONTROLLED DO JTTENT CCTZOQO -:TE TE Home H My C O.T NOT CUPULATTVE TOTETATCE Twww gaww8wwa ‘”EEW“mim ‘% g “ “ Pm >uTwm ‘ THMPBmTHEmTPTmEWTv “LE 1' 93 T‘ ( (i ()8 T) NDS 1k PRELTMTNARY PART TU $22 :W b ; AE1ETWHL E E OWME\DED PC BOATD LAYOJT 2%: :i r “1”““5“ ULWLTWWMG MVMJW mun ruw A200779Crm ”66 W A A CTSTCMET DRAW N6 5“" 5““ T ”T “36 (A) (A) 00i0,0? T0.00iO, Z: MATEHTALS A\D FTNTSH: T H / TL 94*VO, COPPET ALTO PTTTSH: \LTTABLE FOR 1mm PC ‘\) REC/G WPOVEVT PRCx: C,PTTE N° EeceTT U) TTERS [AHQTTC TN URVETLLAVC , TLACK. RSEE TA3LE. 9D THTCKNESS. TAN O P:\/ T S T CNS D,§LNTP'TUN m2 MN Av TTEVTSET) ’ETK ECGVTWOOTTTT ZEA‘TZCTZ KH MS TINT (JHSOLETE 3TACC2320 TH T‘S COVFORMTTY 0 04m GOT) T08,50 2T 79663978]: 0 04m GOT) 88 T8 T7 79663977 § 0 04m GOT) T2 8: T4 8 7966397fi § 0 04m GOT) 62 T8 T2 X7796639/5 Q 0 04m GOT) 52 62 T0 37796639/4 § C 0 04m GOT) AT 5A 9 3\79663¢73 6 0 04m GOT) A2 A6 8 3*Y9663fi72 § 0 04m GOT) 8T 88 T 8 66¢97T § 0 04m GOT) 82 80 e 8 eefieic § 0 04m GOT) 2T 22 5 $¢3979 a A 0 04m GOT) 22 TA 4 Q@3978 § 03°OLETE 0 04m 60L) TT 06 8 ¢§3977 Q 3 04m GOT) TT 98 2 ke¥eie 5 TTT T28,82 25 $668975 TTT T28,T4 24 r5T9663¥54 TTT TT8,66 28 27/9668A72 TTT TT8,58 22 2/Toee8e\2 TTT T08,5o 2T 2/T96689T TTT T03,4? 2o 17/966395q TTT 98 8A T9 fl5/9663959\ TTT 98 26 T8 /T7/96639*ZE\ TTT 2%: H3 TT IT’T966395T \ TTT 88 T0 T6 T7/9663956 A A TTT T8 02 T: \ “ES“LETE TTT T2 9A T4 TTT 6T 86 T8 TTT 62 T8 T2 TTT 5T To TT TTT 52 62 T0 T7/966395C TTT AT 5A 9 (9663959 TTT A2 A6 (9663958 TTT 37 38 T 79663957 TTT 32 3O 6 79663956 TTT 2T 22 5 79663955 TTT 22 TA A 7966395A TTT T7 06 3 79663953 TTT TT 98 2 79663952 COTTACT D1M L NO OF PAPT PTTTSH POSN TLNEEP TAJTVE Tam) p
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
C
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
5.08
1.4
+0.1
0
1
5
CUSTOMER DRAWING
796639
S.WELDON 19OCT2000
D.BIEVENOUR
19OCT2000
D.BIEVENOUR
19OCT2000
4:1 1 1 B6
-
-
-
mm
-
0.2
-
-
-
-
TERMI-BLOK HEADER ASSEMBLY,
90 DEGREE, CLOSED ENDS,
5.08mm PITCH
2020
00779
TE Connectivity. All Rights Reserved.
B5 REVISED PER ECO-12-007711
25APR2012
KH MS
B6 PART OBSOLETE
31AUG2020
DV PS
12.00
REF3.7 3.20 0.05
TYP
5.08 0.05
TYP
1.00 0.02
TYP
1.00 0.02
TYP
10.00 0.15
3.5
8.35 0.15
3.85
L
OBSOLETE
OBSOLETE
PART
NUMBER
NO OF
POSN
DIM L
CONTACT
FINISH
796639 -2211.98TIN
796639 -3317.06TIN
796639 -4422.14TIN
796639 -5527.22TIN
796639 -6632.30TIN
796639 -7737.38TIN
796639 -8842.46TIN
796639 -9947.54TIN
1- 796639 -01052.62TIN
1- 796639 -11157.70TIN
1- 796639 -21262.78TIN
1- 796639 -31367.86TIN
1- 796639 -41472.94TIN
1- 796639 -51578.02TIN
1- 796639 -61683.10TIN
1- 796639 -71788.18TIN
1- 796639 -81893.26TIN
1- 796639 -91998.34TIN
2- 796639 -020103.42TIN
2- 796639 -121108.50TIN
2- 796639 -222113.58TIN
2- 796639 -323118.66TIN
2- 796639 -424123.74TIN
2- 796639 -525128.82TIN
2- 796639 -6211.980.76µm GOLD
2-796639-7317.060.76µm GOLD
2-796639-8422.140.76µm GOLD
2-796639-9527.220.76µm GOLD
3-796639-0632.300.76µm GOLD
3-796639-1737.380.76µm GOLD
3-796639-2842.460.76µm GOLD
3-796639-3947.540.76µm GOLD
3-796639-41052.620.76µm GOLD
3-796639-51262.780.76µm GOLD
3-796639-61472.940.76µm GOLD
3-796639-71788.180.76µm GOLD
3-796639-821108.500.76µm GOLD
MATERIALS AND FINISH:
HOUSING: PA 6-6, UL 94-V0, COLOR: BLACK.
TERMINAL: COPPER ALLOY, FINISH: SEE TABLE.
2. SUITABLE FOR 1,6-2, 4mm PC BOARD THICKNESS.
3. RECOGNIZED UNDER THE COMPONENT PROGRAM OF
UNDERWRITERS LABORATORIES INC.FILE N$ E60677.
4. IMQ CERTIFICATE WITH SURVEILLANCE IN CONFORMITY
WITH IEC 998-1/998-2-1.}
NOT CUMULATIVE TOLERANCE
PRELIMINARY PART NUMBER.
796639-3 AS SHOWN
RECOMMENDED PC BOARD LAYOUT
6
1 1
5
6
6
6
6
6
6
6
6
6
6
6
6
6
6