=13 DRAWING IS me sum
RF :Asrn FOR :LLaL [cum :2
A M243 n'srnvr)
@6655’3
AS SHO‘L‘LN
RETENTLCN LATCH
(t) comm: w.
sfPOLARLZATLON KEY SLOT
L
3 L
J
LCLAWLNG SCREN
/L‘L‘LRE E\THY 5-5
‘1
B
25/. REF
:2 PLC
5 catmos
WP
L, MATERLALS ANL) ELNLSH
HOVSLNQ. ”A 675, UL 9LV0, COLONSLACN.
CLAMP: L-HASS, \LCNEL :LATED
c0\TACT STNLNO PHOSPHOR BRONZE, ELNLSH. SEE TABLE,
(iLAMPLNG SCRE‘L‘L M3, MASS, \LCKEL :LATEL)
:2, EK)*T07E\) STACNAHLE LLLTHOLT LOSS OE (:ENTENLLNE SPACHG,
3, WHE SL/E RANGE L263 AWG
A 4, LLECOGNL/E) UNDET THE COMPONENT PHOGHFAM ()F
A UN>ERNRLTERS LASORATONES L\C,FLLE N‘ E60677.
5, LNO CERTLELCATE WLTH SURVELLLANCE LN CONEORNLTV NLTH LEC
A LNK LVAYKLNC, ‘L’L‘L—LLTE COLOR
998*L/998727 L.
/L
/VATLNC FACE
7“ 3‘“ P:\/ISICNS
FL C v w “mm W; w W
GLL LLEVLSEL) ’ELK EcorLzroacwe LCMAVZCLA NN MV
D
FRELLMLNARV , 0 8m COLL) L06 6&0 33 ?L 549663578
FRELLMLNARV , 0 8m COLL) 66 36i0 3C LL 57/966357L'
FRELLMLNARV , 0 8m COLL) LL L/ LA 549663576
PRELLNLNARY , 0 8m COLL) 6C 96 L? 549663575
PRELLNLNARY , 0 6m COLL) 5C 66 L0 57/9663574
PRELLNLNARY , O 8Lm COLL) /.C 6/ 8 549663573
PRELWLNARY , 0.8er GOLD 35.56 7 57796635?
PRELLL/LNARY * 0.8Lm GOLD 3C./-8 6 5*796635’L
PRELLL/LNARY * 0.8Lm GOLD Z5./-C 5 5*796635’0 7
PRELLNLNARY , 0.8,w GOLD 26.32ic. L: 4 #79663379
PRELLL/LKARY * 0.8,ULL‘ COLD L5.2/-iC. L5 3 1’796635E8
PRELLNLMRY , 0.8,w GOLD LC.L6iC.L: 2 #7966337?
DETALL R TLN L 9 #7966334}
DETALL P TLN LC.L6iC.L5 2 #79663375
, C.8,ULL COLD 2C 32iC.L5 /L A’T96635’4 ”
7 0.8m COLD ‘.72 9 #7966333 5
DETALL L\ TW 86.36iC.3C L7 - 96635’2
DETALL N TW 66.C/- L3 4’796635EL
=RELLNLNARY DETALL L TLN 6C.96 L2 #7966350
DETALL K TLV L5.2/-iC. L5 3 3*?96635’9
DETALL v TLV 8L.28j:C.3C L6 37796635*8
DETALL L-L TLV L5.2/-j:C. L5 3 37796635*7
* COLD 3C.£8j:C.2C 6 37796635*6
, TL\L L27,0Cj:0 35 25 2*?96635’5
* TL\L L2L,92j:0 21 2*796635’4
, TL\L LL6,84j:0 35 23 2*796635’3
, TL\L LLL,76j:O 35 22 2*?96635’2
* TL\L L06,68i0 35 2L 2*796635’L
* TL\L LUL,6Cj:O 35 20 2*796635’0
* TL\L €6.52i0.35 L9 #796635’8
* TL\L €L.££iC.3C L8 #796635’8
* TL\L 86.36iC.30 L7 #796635’7
* TLN 8L.28iC.BC L6 #796635’6
* TLN 76.20iC.BC L5 #796635’5 E
* TLN 7L.L2 Li #796635’4
* TLN 66.01 L3 #796635’3
* TLN 60.96 L2 L*796635*2
* TLN 55.88 LL L’L96635’L
* TLN 5C.8C LO L*796635*O
* TLN 45.72 9 796635*9
* TLN 40.64 8 796635’8
* TLN 35.56iC,ZC 7 796635’7 7
* TLN 30.48iC,ZC 6 796635’6
* TLN 25.40iC,ZC 5 796635’5
* TLN 20.32iC L5 4 796635’4
* TLN L5.2£iC L5 3 796635’3
, TLN LC. LGiC L5 2 79663572
CO AC PAL?
MA” ‘ “G E LVKTL SHT L VLSBONF NLLMHER
THIS DRAWING LS A CONTROLLED DOCJNENT "”1“ ... A L80CL2030
”i WELD‘UN L8ACL2030 -:TE LE CornchLvLLLy A
"mm”: offiflfifi‘fESSLLLNLLEFE) ~36 ”“5508”chij RAML ‘
mm on: L .LSWHLUWH TERNLNNL BLOCK, SLUGP, STACKLNG,
6:} ”LE :3?) 3,08mr“, LLCH
3 VLC i0 UCC AL’L‘HU‘HCN SPEC
Amc 10 once“ 51L mama, vNAwLNGw RLS'HCYJTO
“ M“ r W A Q o o 7 70 (3:- Lseeas 7
' ' CJSTCMEDL DRAW NG 5““ 9 L 5““ 0‘2 ”CL L
LAJLVE Lam)
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
1681.28#0.30TIN
60.96TIN
66.04TIN
86.36#0.30TIN
420.32#0.15
6
CUSTOMER DRAWING
796635
S.WELDON 18OCT2000
D. BIEVENOUR 18OCT2000
D. BIEVENOUR 18OCT2000
2:1 1 2 G11
-
-
-
--
mm
-
0.3
0.25
0.000
0.0000
2$
FT 0
TERMINAL BLOCK, PLUG, STACKING,
5.08mm PITCH
-
-
20
20
00779
BY -
G11 REVISED PER ECO-14-000579
10MAY2014
NK MM
L
15.5
18.4
TYP
5.08 0.08
REF
2 PLC
2.54
PART
NUMBER
NO OF
POSN
L
CONTACT
FINISH
MARKING
796635 -2210.16#0.15TIN-
796635 -3315.24#0.15TIN-
796635 -4420.32#0.15TIN-
796635 -5525.40#0.20TIN-
796635 -6630.48#0.20TIN-
796635 -7735.56#0.20TIN-
796635 -8840.64TIN-
796635 -9945.72TIN-
1- 796635 -01050.80TIN-
1- 796635 -11155.88TIN-
1- 796635 -21260.96TIN-
1- 796635 -31366.04TIN-
1- 796635 -41471.12TIN-
1- 796635 -51576.20#0.30TIN-
1- 796635 -61681.28#0.30TIN-
1- 796635 -71786.36#0.30TIN-
1- 796635 -81891.44#0.30TIN-
1- 796635 -91996.52#0.35TIN-
2- 796635 -020
101.60#0.35
TIN-
2- 796635 -121
106.68#0.35
TIN-
2- 796635 -222
111.76#0.35
TIN-
2- 796635 -323
116.84#0.35
TIN-
2- 796635 -424
121.92#0.35
TIN-
2- 796635 -525
127.00#0.35
TIN-
3- 796635 -6630.48#0.20GOLD-
3- 796635 -7315.24#0.15TINDETAIL H
3- 796635 -8DETAIL J
3- 796635 -9315.24#0.15TINDETAIL K
4- 796635 -012DETAIL L
4- 796635 -113DETAIL M
4- 796635 -217DETAIL N
4- 796635 -3945.720.8µm GOLD-
4- 796635 -40.8µm GOLD-
4- 796635 -5210.16#0.15TINDETAIL P
4- 796635 -6945.72TINDETAIL R
4-796635-7210.16#0.150.8µm GOLD-
4-796635-8315.24#0.150.8µm GOLD-
4-796635-9420.32#0.150.8µm GOLD-
5-796635-0525.400.8µm GOLD-
5-796635-1630.480.8µm GOLD-
5-796635-2735.560.8µm GOLD-
5-796635-3840.640.8µm GOLD
-
5-796635-41050.800.8µm GOLD-
5-796635-51260.960.8µm GOLD-
5-796635-61471.120.8µm GOLD-
5-796635-71786.36#0.300.8µm GOLD-
5-796635-821
106.68#0.35
0.8µm GOLD-
PRELIMINARY
PRELIMINARY
PRELIMINARY
PRELIMINARY
PRELIMINARY
PRELIMINARY
PRELIMINARY
PRELIMINARY
PRELIMINARY
PRELIMINARY
PRELIMINARY
PRELIMINARY
PRELIMINARY
1. MATERIALS AND FINISH:
HOUSING: PA 6-6, UL 94-V0, COLOR:BLACK.
CLAMP: BRASS, NICKEL PLATED.
CONTACT SPRING: PHOSPHOR BRONZE, FINISH: SEE TABLE.
CLAMPING SCREW: M3, BRASS, NICKEL PLATED.
2. END-TO-END STACKABLE WITHOUT LOSS OF CENTERLINE SPACING.
3. WIRE SIZE RANGE: 12-30 AWG.
4. RECOGNIZED UNDER THE COMPONENT PROGRAM OF
UNDERWRITERS LABORATORIES INC.FILE N$ E60677.
5. IMQ CERTIFICATE WITH SURVEILLANCE IN CONFORMITY WITH IEC 998-1/998-2-1.
INK MARKING, WHITE COLOR.
796635 -3 AS SHOWN
WIRE ENTRY
RETENTION LATCH
MATING FACE
CLAMPING SCREW
POLARIZATION KEY SLOT