PG-100N Series Datasheet by Nidec Components Corporation

Power b mlon Hold button PG-100N 102R MXZT Traceabi‘ig System chart
Excellent stability
High precision semiconductor chip combined with
temperature
compensation circuit guarantee excellent stability.
Long battery life
Lasts more than 1000hrs with two AAA dry batteries.
Automatic power off function
Easy, one-handed operation
Easy-to-read large LCD display
Pressure unit selectable type also available
(PG-100N-****-W).
FEATURES
HANDHELD DIGITAL MANOMETER PG-100N
Zero point adjustment button
Pressure port
パワーボタン
Power button
OUTLINE DIMENSIONS
W55mm × H110 × D16.9mm
Hold button
Unit of display
LIST OF MODEL NUMBERS
For non-corrosive gas
MODEL NUMBER DESIGNATION
P G - 1 0 0 N - 1 0 2 R - M X2 T
Series name
Rated pressure range
10110 ~ 10 kPa
102100 ~ 100 kPa
103100 ~ 1000 kPa
Pressure reference
Unit of display
Traceability system chart
RGauge(Compound)
BlankNot attached
X1Inspection report
X2
Inspection report and Calibration certificate
BlankkPa
MMPa
HmmHg
WSelectable(bar, psi, inch Hg, mmHg, mmAg, kPa, MPa
according to the pressure range)
Inspection report / Calibration Certificate
BlankNot attached
T:Traceability system chart
Pressure reference Gauge
Rated pressure range (kPa) − 10 ~ 10 − 100 ~ 100 − 100 ~ 1000
PG-100N-103R- ***
PG-100N-103R-M **
PG-100N-103R-W **
PG-100N-102R- ***
PG-100N-102R-H **
PG-100N-102R-W **
PG-100N-101R- ***
PG-100N-101R-H **
PG-100N-101R-W **
Unit of display : kPa
Unit of display : MPa
Unit of display : mmHg
Selectable
Model number
3 1/2 digit LCD display
Power button
Traceability system chart
BlankNot attached
X1Inspection report
X2
Inspection report and Calibration certificate
BlankNot attached
T:Traceability system chart
PG-100N
3 1/2
Analog output
PG-100N
HANDHELD DIGITAL MANOMETER
STANDARD SPECIFICATIONS
kPa version
Rated pressure range
Resolution
Integrated accuracy
Output accuracy / Resolution
Response
Additional function
Output voltage
Power supply (External supply)
Maximum pressure
Break-down pressure
Pressure port
Display General specifications
Operating temp. range
Compensated temp. range
Operating humidity
Storage temp.
Pressure medium
Power
No. of digits
Display element
Rated display range
Display cycle
Net weight
Output resistance
Accessories
Option (Sold seperately)
Item
101R
kPa
kPa
kPa
°C
°C
% RH
°C
Gauge
g
− 10 ~ 10 − 100 ~ 100 − 100 ~ 1000
20 200 1500
50 500 2000
M 5 female
1 digit
± 0.5 %F.S. ± 2 digits (at 25 °C ± 5 °C)
± 1.5 %F.S. ± 2 digits
(at 25 °C ± 25 °C) ± 1.0 %F.S. ± 2 digits (at 25 °C ± 25 °C)
± 10 mV / 1mV
Approx. 10 ms
Auto power off, Display hold, Battery replacement display, (LOBAT), Zero point adjustment
0 ~ ± 1.000 V
Proportionate to display value
5 ± 0.5 V DC 5 mA maximum
0 ~ 50
0 ~ 50
15 ~ 85
No condensation
20 ~ 70
Atmospheric pressure, humidity 65 %RH maximum
Non-corrosive gases
Approx. 100
Approx. 10 k Ω
2 fittings (half union for 6mm OD tube, barb fitting for 4mm OD tube), 2 AAA batteries, strap
AAA dry battery DC 1.5 V × 2 Battery life 1000 h minimum
LCD
Approx. 4 times/s
10.00 ~ 10.00
Pressure reference
Model number
Unless otherwise specified, the specs are defined at an ambient temperature of 25 ± 5 °C.
102R 103R
100.0 ~ 100.0 100 ~ 1000
. 100 ~ 1.000(MPa)
PG-100N soft carrying case
PG-100N
PG-100N
HANDHELD DIGITAL MANOMETER
Rated pressure range   (mmHg)
Resolution
Integrated accuracy
Output accuracy / Pesolution
Response
Power supply (External supply)
Maximum pressure    (mmHg)
Break-down pressure   (mmHg)
Pressure port
DisplayAnalog output General specifications
Operating temp. range
Compensated temp. range
Operating humidity
Storage temp.
Pressure medium
Power
No. of digits
Display element
Rated display range(mmHg display)
Display cycle
Net weight
Output resistance
Additional function
Accessories
Option (Sold seperately)
Output voltage
Item
101R-H
10 ~ 10
(75.0 ~ 75.0)
100 ~ 100
(750 ~ 750)
20
(150)
200
(1500)
50
(375)
500
(3750)
102R-H
kPa
kPa
kPa
°C
°C
% RH
°C
Gauge
g
STANDARD SPECIFICATIONS
Non SI unit version
M 5 female
1 digit
± 0.5 %F.S. ± 2 digits (at 25 °C ± 5 °C)
± 10 mV / 1 mV
Approx. 10 ms
5 ± 0.5 V DC 5 mA maximum
0 ~ 50
0 ~ 50
35 ~ 85
No condensation
20 ~ 70
Atmospheric pressure, humidity 65 %RH maximum
Non-corrosive gases
Approx. 100
Approx. 10 k Ω
Auto power off , Display hold, Battery replacement display(LOBAT), Zero point adjustment
2 fittings (half union for 6mm OD tube, barb fitting for 4mm OD tube), 2 AAA batteries, strap
0 ~ ± 1.000 V
Proportionate to display value
AAA dry battery DC 1.5 V × 2 Battery life 1000 h minimum
3 1/2
LCD
Approx. 4 times/s
      75.0 ~ 75.0 750 ~ 750
Pressure reference
Model number(mmHg display : compound)
Unless otherwise specified, the specs are defined at an ambient temperature of 25 ± 5 °C.
PG-100N soft carrying case
± 1.5 %F.S. ± 2 digits (at 25 °C ± 25 °C) ± 1.0 %F.S. ± 2 digits (at 25 °C ± 25 °C)
R Q GEGGEGGU _. ©
Test item
ENVIRONMENTAL CHARACTERISTICS
Test conditions
At 25 ± 5 °C) Permissible change
Indicating accuracy: ± 1 %F.S. maximum
Vibration
Amplitude 1.5 mm P-P, 10 ~ 55 Hz,
3 directions for 2 hours each (packed)
98.1 m/s
2
, 3 directions for 3 times each (packed)
0 ~ Rated pressure, 106 cycles
40 °C, 90 ~ 95 %RH, 240 hrs.
Shock
Pressure cycling
Moisture resistance
PG-100N
HANDHELD DIGITAL MANOMETER
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.5 (Unit: mm)
PG-100 外形図
HANDY MANOMETER
AIR TYPE
bar psiin, m mHgAq Mk Pa
HOLD
O. SET
LOBAT
MODE
POWER
HOLD ZERO
SET UP
55
110 16.9
COPAL ELECTRONICS
Strap
Power button
Hold button
Zero adjust button
Nameplate
Display
Pressure port M5 female
Pressure medium