USD

AN-2852-A(B) Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
PART REVISION BODY COVER NOT SHOWN BmB PART °C: MAXIMUM OPERATING TEMPE8R9ATURE I: [48] A I /O . O\ , . wj . R B 2:30 _ I" "WWI- 58 3:50 . L “New 427' [1086:] @mf rc' \ 3 C i_i 1.52 *[386], :10 I25] SECTION 3-3 1:18 I30] J; SECTION A-A @125 x :350 DEEP (4x) [32] [8:9] ACCEPTS M35 x 6mm LG. OR #6 x 1/4" LG. SELFPTAPPING SCREW (NOT SUPPLIED , FOR PCB MOUNTING) MATERIAL: BODY & COVER 7 ALUMINUM ALLOY #ADCPI2 2:61 15° TYP: —” [66.4] L38 AW“ 5:76 [1464] FINISH: NATURAL (SUFFIX 7A) .20 COVER [131:4] $217 (4x) [55] ACCEPTS M5 OR #10 SCREW [NOT SUPPLIED) SMOOTH BLACK POWDERCOAT [SUFFIX PAB) I5] FOUR (4) MAXO] x 20mm (79") LG: 90° CSK: HEAD STAINLESS STEEL SCREWS SUPPLIED FOR ASSEMBLY OF COVER To BODY: APPLY AT I2 INJLB: OF TORQUE: OUTSIDE AND INSIDE DRAFT ANGLE: I " DIMENSIONS ARE INCH[MM] GASKET [NOT INSTALLED) MOLDED SILICONE GRAY .68 [I72] R35 [8:8]\ 2.09 I [53] I :35 [89] R34 R34 L R
4.58
116.3
2.30
58.5
4.27
108.5
1.89
48
3.07
78
2.71
68.8
1.52
38.6
3.50
88.8
A
A
BB
.125 x .350 DEEP (4X)
ACCEPTS M3.5 x 6mm LG.
OR #6 x 1/4" LG.
SELF-TAPPING SCREW
(NOT SUPPLIED - FOR PCB
MOUNTING)
4.06
103
2.09
53
1.89
48
R.35
8.8
R.34
8.7
.18
4.5
(2X)
.68
17.2
.35
8.9
3.35
85.2
R.34
8.7
R.35
8.8
.35
8.9
3.07
78
GASKET
(NOT
INSTALLED)
MOLDED
SILICONE
GRAY
.39
10
.10
2.5
1.14
29
1.14
29
SECTION A-A
2.61
66.4
5.76
146.4
1.38
35
5.17
131.4
15° TYP.
.217
5.5
(4X)
ACCEPTS M5 OR
#10 SCREW
(NOT SUPPLIED)
1.18
30
.10
2.5
.20
5
COVER
1.18
30
.98
25
SECTION B-B
OPTIONAL INTERNAL PANEL AND
SUGGESTED PC BOARD LAYOUT
BODY
COVER NOT SHOWN
MATERIAL: BODY & COVER - ALUMINUM ALLOY #ADC-12
FINISH: NATURAL (SUFFIX -A)
SMOOTH BLACK POWDERCOAT (SUFFIX -AB)
FOUR (4) M4x0.7 x 20mm (.79") LG. 90
CSK. HEAD
STAINLESS STEEL SCREWS SUPPLIED FOR ASSEMBLY
OF COVER TO BODY. APPLY AT 12 IN./LB. OF
TORQUE.
OUTSIDE AND INSIDE DRAFT ANGLE: 1
DIMENSIONS ARE INCH[MM]
UL LISTED FOR U.S. AND CANADA - FILE #E194432
TYPE RATING 4, 4X, 6, 6P, 12 AND 13, COMPARE TO IP-68
80
C. MAXIMUM OPERATING TEMPERATURE
UPDATE REPLACES PART NO. AN-2852 & AN-2852-B
OPTIONAL ACCESSORIES:
PCB MOUNTING KIT #57-58
INTERNAL PANEL #ANX-91302
REPLACEMENT GASKET #1302GSKTSC
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
[3.2] [8.9]
9-30-15
NEMA DIE CAST ALUM. ENCLOSURE w/MTG. BRKT.
AN-2852-A
PART
NAME
PART
No.
REVISION
DATE
AN-2852-AB
&

Products related to this Datasheet

BOX ALUM NATURAL 4.53"L X 2.56"W
Available Quantity: 177
Unit Price: 11
BOX ALUM BLACK 4.53"L X 2.56"W
Available Quantity: 0
Unit Price: 17.6