VLS-EX Series Brief Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK Featu res VL55045-EX Series VL56045-EX Series Agplications
Features
 Magnetically shielded, wire-wound inductors
 High magnetic shield construction achieved by a ferrite
magnetic material
 Larger current and lower Rdc have been achieved by
optimizing the ferrite core figure
 Compatible with high-density mounting
 Operating temperature of –40°C to +105°C
 Storage temperature of –40°C to +105°C after PC board
mounting
Consumer
Power
VLS-EX Series
The TDK VLS-EX Series inductors are magnetically shielded, wire-wound inductors designed
for power circuits. The exterior of the product is covered with a magnetic material to prevent
leakage of magnetic flux generated inside the product, as well as to protect it from external
effects. The ferrite magnetic material of the core exhibits higher permeability as compared to
products with a metallic magnetic material core. This ferrite core results in a small eddy
current loss and allows VLS-EX series power inductors to be used at relatively higher
frequencies.
Consumer Grade Wire-Wound Power Inductors
Applications
 TVs  STBs
 Game Devices  Other audiovisual equipment
VLS5045-EX Series
VLS-EX Series Includes:
Case Size: 5045 & 6045
Inductance Range: 0.47-220µH (varies with case size)
DC Resistance: 0.010– 1.15
Rated Current: 13.5-0.45mA max.
1,500 Pieces per Reel
VLS6045-EX Series
Wire Wound

Products related to this Datasheet

FIXED IND 470UH 420MA 2.14OHM SM
Available Quantity: 31,470
Unit Price: 0.51
FIXED IND 330UH 470MA 1.44OHM SM
Available Quantity: 2,908
Unit Price: 0.51
FIXED IND 470NH 7A 13 MOHM SMD
Available Quantity: 1,500
Unit Price: 0.21505
FIXED IND 470NH 7A 13 MOHM SMD
Available Quantity: 2,723
Unit Price: 0.51
FIXED IND 47UH 1A 390 MOHM SMD
Available Quantity: 4,099
Unit Price: 0.46
FIXED IND 6.8UH 3.6A 47 MOHM SMD
Available Quantity: 642
Unit Price: 0.51
FIXED IND 680UH 320MA 2.95OHM SM
Available Quantity: 1
Unit Price: 0.51
FIXED IND 6.8UH 3.6A 36 MOHM SMD
Available Quantity: 0
Unit Price: 0.20527
FIXED IND 10UH 3.4A 61 MOHM SMD
Available Quantity: 61,126
Unit Price: 0.51
FIXED IND 100UH 900MA 611MOHM SM
Available Quantity: 3,000
Unit Price: 0.51
FIXED IND 15UH 2.5A 98 MOHM SMD
Available Quantity: 0
Unit Price: 0.51
FIXED IND 150UH 700MA 988MOHM SM
Available Quantity: 16,781
Unit Price: 0.51
FIXED IND 1UH 6A 16 MOHM SMD
Available Quantity: 2,494
Unit Price: 0.51
FIXED IND 1.2UH 5.4A 14 MOHM SMD
Available Quantity: 2,268
Unit Price: 0.48
FIXED IND 1.5UH 5.3A 22 MOHM SMD
Available Quantity: 1,070
Unit Price: 0.51
FIXED IND 22UH 1.9A 137 MOHM SMD
Available Quantity: 5,349
Unit Price: 0.51
FIXED IND 220UH 500MA 1.495 OHM
Available Quantity: 6,887
Unit Price: 0.51
FIXED IND 2UH 5.2A 18 MOHM SMD
Available Quantity: 5,544
Unit Price: 0.48
FIXED IND 2.2UH 5.1A 25 MOHM SMD
Available Quantity: 9,710
Unit Price: 0.51
FIXED IND 33UH 1.5A 228 MOHM SMD
Available Quantity: 2,381
Unit Price: 0.51
FIXED IND 3UH 5A 22 MOHM SMD
Available Quantity: 2,135
Unit Price: 0.48
FIXED IND 3.3UH 4.95A 30MOHM SMD
Available Quantity: 35,915
Unit Price: 0.51
FIXED IND 3.6UH 4.9A 24 MOHM SMD
Available Quantity: 19
Unit Price: 0.48
FIXED IND 47UH 1.3A 299 MOHM SMD
Available Quantity: 17,885
Unit Price: 0.51
FIXED IND 4.7UH 4.2A 35 MOHM SMD
Available Quantity: 11,870
Unit Price: 0.51
FIXED IND 68UH 1A 403 MOHM SMD
Available Quantity: 4,388
Unit Price: 0.51
FIXED IND 6.8UH 3.6A 47 MOHM SMD
Available Quantity: 642
Unit Price: 0.51
FIXED IND 330UH 470MA 1.44OHM SM
Available Quantity: 2,908
Unit Price: 0.51
FIXED IND 470UH 420MA 2.14OHM SM
Available Quantity: 31,470
Unit Price: 0.51
FIXED IND 680UH 320MA 2.95OHM SM
Available Quantity: 1
Unit Price: 0.51