Digi WR31 Datasheet by Digi

View All Related Products | Download PDF Datasheet
4G LTE D I G I MZM ROUTER Idealfor Connecting:
RELATED PRODUCTS
APPLICATION EXAMPLE
The Digi TransPort® WR31 is an intelligent 4G LTE router
designed for critical infrastructure and industrial applications.
It provides a secure, reliable connection to industrial
controllers, process automation equipment and smart grid
assets on third party sites or remote locations. Software-
defined, multi-carrier networking and global LTE and
HSPA+ options make it easy to get connected. This drop-in
connectivity gives operators a way to reduce downtime and
service calls and also increase revenue by bringing distributed
sites online faster.
Ideal for Connecting:
- Building and process automation controllers
- Smart grid assets (meters, switches, controllers)
- IP cameras and access controllers
- Remote data loggers, flow meters and sensing equipment
- Telco infrastructure
- Traffic and obstruction lighting
4G LTE
M2M ROUTER
AccessoriesDigi TransPort®
WR21
Digi Remote
Manager®
Digi TransPort®
WR44 R
Digi Connect®
Sensor+
BENEFITS
Global HSPA+ and 4G LTE support and certification on
major carrier networks around the world
Ethernet, serial I/O and Modbus bridging
Extremely resilient cellular connection through Digi’s
patented SureLink™, VRRP+ protocol, and dual SIM slots
Dedicated GNSS Receiver supporting GPS, GLONASS,
BeiDou, Galileo
License-free enterprise software: VPN, firewall, logging
and authentication
Digi Remote Manager device management tool
Rugged enclosure, optimized for DIN rail or shelf mounting
C1D2 and ATEX rated; NEMA TS2 temperature rated
Intelligent 4G LTE router designed for critical infrastructure and industrial applications
DIGI TRANSPORT WR31
CENTRAL
APPLICATION
3G/4G/LTE
DIGI REMOTE MANAGER®
DIGI TRANSPORT® WR31
MANAGED SERVICE
PROVIDER
Meter Security
Camera
PLC
Industrial
Controller
Traffic Controller
Monitor
SPECIFICATIONS
WWW.DIGI.COM
Digi TransPort® WR31
WIRELESS INTERFACES
CELLULAR
LTE - ANZ/LATAM (L9)
LTE-Advanced CAT 6: 700(B28)/850(B5,B18,B19)/900(B8)/1500(B21)/1800(B3)/1900(B39)/2100(B1)/
2600(B7,B38)/2300(B40)/2500(B41)
3G HSPA+: 800/850/900/1700/2100 MHz
Transfer rate (max): 300 Mbps down, 50 Mbps up
GNSS: 30 channels (16 GPS, 14 GLONASS) simultaneous tracking
LTE - NORTH AMERICA (M8)
LTE Advanced CAT 6: 700(B12,B13,B29)/800(B20,B26)/850(B5)/900(B8)/AWS(B4)/1800(B3)/1900(B2,B25)/
2100(B1)/2300(B30)/2500(B41)/2600(B7)
3G HSPA+: 850/900/AWS/1800/1900/2100 MHz
Transfer rate (max): 300 Mbps down, 50 Mbps up
GNSS: 30 channels (16 GPS, 14 GLONASS) simultaneous tracking
LTE - NORTH AMERICA (M5)
LTE CAT 4: 700(B12,13)/850(B5)/AWS(B4)/1900(B2)
3G HSPA+: 850/1900 MHz
Transfer rate (max): 150 Mbps down, 50 Mbps up
LTE - EMEA/APAC (M7)
LTE CAT 4: 800(B20)/900(B8)/1800(B3)/2100(B1)/2600(B7)
HSPA: 900/2100 MHz
EDGE: 900/1800 MHz
Transfer rate (max): 150 Mbps down, 50 Mbps up
LTE 450 - EMEA/APAC (M2)
LTE CAT 3: 450(B31)/800(B20)/1800(B3)/2600 (B7)
HSPA+: 900/2100 MHz
EDGE: 900/1800 MHz
Transfer rate (max): 100 Mbps down, 50 Mbps up
GLOBAL HSPA+ (U9)
3G HSPA+: 850/900/1700AWS/1900/2100 MHz
2G EDGE/GPRS: 850/900/1800/1900 MHz
Transfer rate (max): 21 Mbps down, 5.76 Mbps up
CDMA EV-DO 450 MHZ - EMEA (D5)
3G EVDO Rev B: 450 MHz
2G 1XRTT: 450 MHz
Transfer rate (max): 14.7 Mbps down, 5.4 Mbps up
CONNECTORS (2) 50 Ω SMA (center pin: female)
SIM SLOTS (2) Mini-SIM (2FF)
SIM SECURITY Screw-down SIM cover
GNSS (SELECT MODELS)
Protocol NMEA 0183 V3.0
Acquisition Time Hot Start 1s; Warm Start 29s; Cold Start 32s
Accuracy Horizontal: < 2m(50%), <5m(90%); Altitude: <4m (50%), <8m (90%); Velocity: <0.2m/s
SOFTWARE & MANAGEMENT
REMOTE MANAGEMENT Digi Remote Manager® (cloud based); SNMP v1/v2c/v3 (user installed/managed)
LOCAL MANAGEMENT WebUI (HTTP/HTTPS); CLI (Telnet, SSH, SMS)
MANAGEMENT/
TROUBLESHOOTING TOOLS FTP, SFTP, SCP; Protocol analyzer with PCAP for Wireshark; Event logging with Syslog and SMTP; NTP/SNTP
WIRED INTERFACES
ETHERNET
PORTS (2) RJ-45; 10/100 Mbps (auto-sensing)
SERIAL
PORTS (1) DB-9; DCE
STANDARD RS-232/422/485
SIGNAL SUPPORT TXD, RXD, RTS, CTS, DTR, DCD, DSR, RI
FLOW CONTROL Software (XON/XOFF), hardware supported
I/O
CONNECTOR 5-pin screw down terminal block
DIGITAL 0-30 VDC, 200mA max.;(2) I/O, software -selectable
ANALOG (1) analog I/O; 4-20mA or 0-10V, software selectable; 12 bit resolution
USB
PORTS (1) USB 2.0 Type A
PHYSICAL
DIMENSIONS (L X W X H) 5 in x 3.5 in x 2 in (12.7 cm x 8.9 cm x 5.1 cm)
WEIGHT 1.1 lb. (.5 kg)
STATUS LEDS Power, service, WWAN, 3x signal strength, User programmable
ENCLOSURE/RATING Aluminum / IP30
MOUNTING DIN rail mount included
DIGI.’
SPECIFICATIONS
WWW.DIGI.COM
POWER REQUIREMENTS
POWER INPUT 9 – 30 VDC, 18W min power source required
POWER CONNECTOR Screw down removable terminal block
POWER CONSUMPTION 4W typical (Idle); 12W typical (Peak Tx/Rx)
ENVIRONMENTAL
HAZARDOUS (CLASS 1 DIV 2) Yes
OPERATING TEMPERATURE -34° C to +74° C (-29° F to +165° F); (Reduced cellular performance may occur above +60° C)
STORAGE TEMPERATURE -40° C to +85° C (-40° F to +185° F)
ETHERNET ISOLATION 1.5 kV RMS
SERIAL PORT PROTECTION (ESD) 15 kV
RELATIVE HUMIDITY 5% to 95% (non-condensing)
APPROVALS
CELLULAR PTCRB
SAFETY
Hazardous locations: ANSI/ISA-12.12.01-2015, CAN/CSA C22.2 NO.213-15
Ordinary locations: UL 60950-1, 2nd Edition, 2014-10-14; UL 62368: 2014, 2nd Edition
ATEX standards: Protection method II 3 G Ex nA IIC T4 Gc
EN 60079-0:2012+A11:2013, EN 60079-15:2010, DEMKO 15 ATEX 1574X Rev. 1
IECEX STANDARDS US/UL/ExTR17.0077/00
EMISSIONS/IMMUNITY CE, FCC Part 15 Class B, AS/NZS CISPR 22, EN55024, EN55022 Class B
WARRANTY
PRODUCT WARRANTY 3 years + Digi Foundations*
Digi TransPort® WR31
ENTERPRISE SOFTWARE
PROTOCOL SUPPORT
HTTP, HTTPS, FTP, SFTP, SSL, SNMP, SNMP (v1/v2c/v3), SSH, Telnet and CLI for web management; Remote management via
Digi Remote Manager; SMS management, protocol analyzer, ability to capture PCAP for use with Wireshark; DynDNS,
Dynamic DNS client compatible with BIND9/No-IP/DynDNS
SECURITY/VPN
IP filtering, stateful inspection firewall with scripting, address and port translation; VPN: IPSec with IKEv1, IKEv2, NAT Traversal;
SSL, SSLv2, SSLv3, FIPS 197, Open VPN client and server; PPTP, L2TP; (5) VPN tunnels (not upgradable); Cryptology: SHA-1, MD5, RSA; En-
cryption: DES, 3DES and AES up to 256-bit (CBC mode for IPsec); Authentication: RADIUS, TACACS+, SCEP for X.509; certificates; Content
filtering (via 3rd party); MAC address filtering; VLAN support
ROUTING/FAILOVER
IP pass-through; NAT, NAPT with IP port forwarding; Ethernet bridging; GRE; Multicast routing; Routing protocols: PPP, PPPoE,
RIP (v1, v2) OSPF, SRI, BGP, iGMP routing (multicast); IP failover: VRRP, VRRP+TM; Automatic failover/failback to second GSM
network/standby APN
OTHER PROTOCOLS DDHCP; Dynamic DNS client compatible with BIND9/No-IP/DynDNS; QoS via TOS/DSCP/WRED; Modbus UDP/TCP to serial; X.25 including
XOT, SNA/IP, TPAD and PAD; Protocol switch; Modbus bridging for connecting diverse field assets
DESCRIPTION
PRODUCT IMAGES
2 in (5.1 cm)
5 inches
(12.7 cm)
3.5 inches (8.9 cm)
* Digi Foundations can extend the standard three-year warranty to a Limited Lifetime Warranty that provides replacement with a new or similar Digi product for a period of five years from the data of purchase.
After five years from the purchase date, the warranty value will revert to a 40 percent credit towards the MSRP of an equivalent product from Digi.
DIGI'
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
CAPABILITIES
Centralized management of remote devices over 3G/4G/LTE
Define standard configurations and automatically monitor individual devices
for PCI security compliance
Report and alert on performance statistics, including connection history,
signal quality, latency, data usage and packet loss
No servers or applications to operate and maintain
Complete tasks for your entire device network in minutes
Edit configurations and update firmware for your individual devices or groups
Monitor the status and location of your remote device via a web browser
Active or deactivate cellular lines and monitor data to ensure you never
incur overage charges
SECURITY
Certified SSAE-16 facilities
Over 175 security controls in place to protect your data
Enables compliance with security frameworks like PCI, HIPAA, NIST and more
Earned SkyHigh’s Cloud Trust Program highest ranking of Enterprise-ready
PCI certified; Attestation of Compliance
DIGI REMOTE MANAGER®
INFRASTRUCTURE
Hosted in a commercial-grade SAS 70-certified environment
Superior availability, operating to 99.9% or greater
Open APIs available to support application development
91003183
B18/619
DESCRIPTION
PART NUMBERS DIGI TRANSPORT WR31
WR31-M82A-DE1-TB Digi TransPort WR31 - 4G LTE North America/EMEA, Dual Ethernet, RS232/422/485, Class 1 Div 2 (C1D2)
WR31-L92A-DE1-TB Digi TransPort WR31 - 4G LTE LATAM/ANZ, Dual Ethernet, RS232/422/485, ATEX
WR31-M52A-DE1-TB Digi TransPort WR31 - 4G LTE North America, Dual Ethernet, RS232/422/485, Class 1 Div 2 (C1D2)
WR31-M72A-DE1-TB Digi TransPort WR31 - 4G LTE EMEA/APAC, Dual Ethernet, RS232/422/485, ATEX
WR31-M22A-DE1-TB Digi TransPort WR31 - 4G LTE EMEA/APAC (450MHz), Dual Ethernet, RS232/422/485, ATEX
WR31-U92A-DE1-TB Digi TransPort WR31 - HSPA+ Global, Dual Ethernet, RS232/422/485, Class 1 Div 2 (C1D2)
WR31-D52A-DE1-TB Digi TransPort WR31 - CDMA 450MHz, Dual Ethernet, RS232/422/485, ATEX
PART NUMBERS ACCESSORIES*
76000926 Antenna - Cellular, 3G/4G/LTE
76000954 Antenna Base – SMA, 1m, RG174
76000736 AC Power Supply - Extd Temperature, US and EU Power Cords to 12VDC - 2.1mm locking barrel plug
76000966 Mounting Bracket – Wall Mount
76000977 Mounting Bracket – DIN Rail
76000826 Cable - Ethernet, RJ45 to RJ45, 2m
*Sold separately, unless otherwise noted.
PART NUMBERS DIGI FOUNDATIONS ADD-ONS
DGF-BDL-PREM-1YR Digi Foundations add-on bundle 1 year
DGF-BDL-PREM-3YR Digi Foundations add-on bundle 3 years
DGF-BDL-PREM-5YR Digi Foundations add-on bundle 5 years

Products related to this Datasheet

CELLULAR ROUTER AT&T VERIZON
Available Quantity: 292
Unit Price: 703.5
CELLULAR ROUTER EMEA/APAC 3G
Available Quantity: 55
Unit Price: 703.5
CELLULAR ROUTER GLOBAL HSPA 3G
Available Quantity: 23
Unit Price: 823.5
CELLULAR ROUTER 4G LTE N.A./EMEA
Available Quantity: 23
Unit Price: 823.5
CELLULAR ROUTER US CANADA 4G/3G
Available Quantity: 0
Unit Price: 0
CELLULAR ROUTER EMEA/APAC 4G/3G
Available Quantity: 0
Unit Price: 0
CELLULAR ROUTER GLOBAL HSPA 3G
Available Quantity: 0
Unit Price: 0
CELLULAR ROUTER EMEA 450M
Available Quantity: 0
Unit Price: 763.5