10PM-K Data Sheet Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
Mbebea ~ LEAD W‘RE S‘DE VHSG: 5102170600 erN :5007973000 E 9 a E a: 7‘ (0 39) 3 5;; §§ (0 as) 7 0' 3 g o ”V; j - Y .. eg a g _ - g f\ g g 2 1 f\ . a &y a {y 4M2 5x0 45 29,02 DEPTH SMW mo: (DHPTH 011mm) (0 736 ) NAME 25 10:05 PLATE to 95) 10 392002) - LEAD was 5qu «56:5sz mace - MN :5007 . oco g 9.3 MOLEX “ ’0 ‘3» °°‘ ‘0 39’ 5304mm) (0.4:: Q g 7 1 TL. 2 (025! 5°: A ,» '1 V D s u. E , , a 5 g a “$17 5 3 § :1 a “— e 8 E D \ \ 47M25x045 23m ‘5 THROUGH NAME me. (n 905 ) (D.06| PLATE 25 107”“ “L" MAX (‘10) 10 42””! r.— . w .. mu... Vuhaqe uuwd Copyngm Mlnebaa as... nu
B
3
A
6
B
1
A
4
PHASE
PIN NO.
PIN NO. vs. PHASE
MassDetent TorqueRotor InertiaInductanceHolding TorqueResistanceRated CurrentDrive SequenceStep AngleModel
gmNmgcm2mHmNmOhmsAdeg
702.5 330.0 49 47.00.21BI-POLAR 1.810PM-K013B
1104.0 81.0 90 1.2 1.5BI-POLAR 1.810PM-K105B
1104.082.5 90 2.8 1.0BI-POLAR 1.810PM-K106B
10PM-K
Hybrid
Outline
Specifications
25□ 1.8°
1.80
UNIT: mm
(inch)
□28mm Moror frame size of 28mm is also available.
UNIT: mm
(inch)
552.0 22.0 33 3.80.7
BI-POLAR 1.8
10PM-K202B
1505.0 121.6 1201.6 1.5
BI-POLAR 1.8
10PM-K405B
1505.0123.6 1203.8 1.0
BI-POLAR 1.8
10PM-K406B
903.0
5
5.4 62 5.8 0.63BI-POLAR 1.810PM-K701B
10PM-K2**
10PM-K0**
10PM-K7**
10PM-K1**
10PM-K4**
˝ L ˝
23.5 (0.92)
27.5 (1.08)
33 (1.30)
40.5 (1.59)
51.5 (2.03)
Torque/Speed Characteristics
Model No: 10PM-K105B/K106B
Driver: Chopper Dual
Voltage: 24.0 (Volt)
Model No: 10PM-K405B/K406B
Driver: Chopper Dual
Voltage: 24.0 (Volt)
PULL OUT
PULL IN
100 1,000 10,000
FREQUENCY (Hz)
TORQUE (mNm)
0
10
20
30
40
50
100 1,000 10,000
FREQUENCY (Hz)
TORQUE (mNm)
0
10
20
30
40
50
100 1,000 10,000
FREQUENCY (Hz)
ORQUE (mNm)
0
10
40
60
100
T
Model No: 10PM-K013B/K202B/K701B
Driver: Chopper Dual
Voltage: 24.0 (Volt)
60
70
60
100
80
90
80
120
140

Products related to this Datasheet

STEPPER MOTOR HYBRID BIPOLAR 24V
Available Quantity: 0
Unit Price: 35.35
STEPPER MOTOR HYBRID BIPOLAR 24V
Available Quantity: 0
Unit Price: 43.17667
STEPPER MOTOR HYBRID BIPOLAR 24V
Available Quantity: 0
Unit Price: 46.05667