NTV Series Datasheet by Murata Power Solutions Inc.

Murcia Power Solulions r: - '. ' lV-hl
NTV Series
3kVDC Isolated 1W Dual Output SM DC/DC Converters
KDC_NTV.F02 Page 1 of 4
www.murata-ps.com
www.murata-ps.com/support
For full details go to
www.murata-ps.com/rohs
 
SELECTION GUIDE
Order Code1
Nominal
Input
Voltage
Output
Voltage
Output
Current
Input
Current at
Rated Load
Efficiency Isolation
Capacitance MTTF2
V V mA mA % pF kHrs
NTV0505MC 5 ±5 ±100 282 71 33 1697
NTV0509MC 5 ±9 ±55 260 77 38 682
NTV0512MC 5 ±12 ±42 253 79 44 343
NTV0515MC 5 ±15 ±33 250 80 43 188
NTV1205MC 12 ±5 ±100 114 73 50 559
NTV1209MC 12 ±9 ±55 105 79 72 375
NTV1212MC 12 ±12 ±42 104 80 89 243
NTV1215MC 12 ±15 ±33 101 82 100 154
When operated with additional external load capacitance the rise time of the input voltage will determine the maximum external
capacitance value for guaranteed start up. The slower the rise time of the input voltage the greater the maximum value of the
additional external capacitance for reliable start up.
PRODUCT OVERVIEW
The NTV series of 3kV isolation miniature
surface mounted DC/DC converters employ
leadframe technology and transfer moulding
techniques to bring all of the benefits of IC style
packaging to hybrid circuitry. The co-planar-
ity of the pin positions is based upon IEC
191-6:1990. The devices are suitable for all
applications where high volume production is
envisaged.
FEATURES
RoHS compliant
Efficiency up to 82%
Wide temperature performance at full
1 Watt load, –40°C to 85°C
UL 94V-0 package material
Footprint over pins 1.64cm2
Lead frame technology
Dual isolated output
5V & 12V input
5V, 9V, 12V and 15V output
Internal SMD construction
Toroidal magnetics
Plastic encapsulated
3kVDC isolation (1 minute)
MTTF up to 1.7 million hours
Power density 1.36W/cm3
No heatsink required
Custom solutions available
Multi layer ceramic capacitors
INPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Voltage range Continuous operation, 5V input types 4.5 5 5.5 V
Continuous operation, 12V input types 10.8 12 13.2
Reflected ripple current 41 47 mA p-p
ABSOLUTE MAXIMUM RATINGS
Internal power dissipation 550mW
Input voltage VIN, NTV05 types 7V
Input voltage VIN, NTV12 types 15V
1. If components are required in tape and reel format suffix order code code with -R, e.g. NTV0505MC-R.
2. Calculated using MIL-HDBK-217F with nominal input voltage at full load.
3. 12V input types have typically 3% less load regulation change.
All specifications typical at TA=25°C, nominal input voltage and rated output current unless otherwise specified.
OUTPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Rated Power TA=-40°C to 85°C 1.0 W
Voltage Set Point Accuracy See tolerance envelope
Line regulation High VIN to low VIN 1.0 1.2 %/%
Load Regulation3
10% load to rated load, 5V output types 10 12
%
10% load to rated load, 9V output types 6.5 8.0
10% load to rated load, 12V output types 6.0 8.5
10% load to rated load, 15V output types 6.0 7.0
Ripple and Noise
BW=DC to 20MHz, 5V output types 50 75
mV p-p
BW=DC to 20MHz, 9V output types 40 65
BW=DC to 20MHz, 12V output types 40 60
BW=DC to 20MHz, 15V output types 40 60
Murcia Power Solutions
NTV Series
3kVDC Isolated 1W Dual Output SM DC/DC Converters
KDC_NTV.F02 Page 2 of 4
www.murata-ps.com/support
GENERAL CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Switching frequency 5V input types 115 kHz
12V input types 120
TEMPERATURE CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Specification All output types -40 85
°C
Storage -55 125
Case temperature above ambient 5V output types 33
All other output types 25
Cooling Free air convection
TEMPERATURE DERATING GRAPH
150100
50
0
-40
0
0.5
1.0
1.5
Safe Operating Area
85°C
Ambient Temperature (°C)
Output Power (W)
TOLERANCE ENVELOPE
+10%
Output Load Current (%)
Output Voltage
+5%
-7.5%
-2.5%
+2.5%
Typical Load Line
VNOM
100
75
50
25
10
ISOLATION CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Isolation test voltage Flash tested for 1 minute 3000 VDC
Resistance Viso= 1000VDC 10
TECHNICAL NOTES
ISOLATION VOLTAGE
‘Hi Pot Test’, ‘Flash Tested’, ‘Withstand Voltage’, ‘Proof Voltage’, ‘Dielectric Withstand Voltage’ & ‘Isolation Test Voltage’ are all terms that relate to the same thing, a test voltage, ap-
plied for a specified time, across a component designed to provide electrical isolation, to verify the integrity of that isolation.
Murata Power Solutions NTV series of DC/DC converters are all 100% production tested at their stated isolation voltage. This is 3kVDC for 1 minute.
A question commonly asked is, “What is the continuous voltage that can be applied across the part in normal operation?”
For a part holding no specific agency approvals, such as the NTV series, both input and output should normally be maintained within SELV limits i.e. less than 42.4V peak, or 60VDC.
The isolation test voltage represents a measure of immunity to transient voltages and the part should never be used as an element of a safety isolation system. The part could be
expected to function correctly with several hundred volts offset applied continuously across the isolation barrier; but then the circuitry on both sides of the barrier must be regarded
as operating at an unsafe voltage and further isolation/insulation systems must form a barrier between these circuits and any user-accessible circuitry according to safety standard
requirements.
REPEATED HIGH-VOLTAGE ISOLATION TESTING
It is well known that repeated high-voltage isolation testing of a barrier component can actually degrade isolation capability, to a lesser or greater degree depending on materials,
construction and environment. The NTV series has toroidal isolation transformers, with no additional insulation between primary and secondary windings of enameled wire. While
parts can be expected to withstand several times the stated test voltage, the isolation capability does depend on the wire insulation. Any material, including this enamel (typically
polyurethane) is susceptible to eventual chemical degradation when subject to very high applied voltages thus implying that the number of tests should be strictly limited. We there-
fore strongly advise against repeated high voltage isolation testing, but if it is absolutely required, that the voltage be reduced by 20% from specified test voltage.
This consideration equally applies to agency recognized parts rated for better than functional isolation where the wire enamel insulation is always supplemented by a further insula-
tion system of physical spacing or barriers.
MINIMUM LOAD
The minimum load to meet datasheet specification is 10% of the full rated load across the specified input voltage range. Lower than 10% minimum loading will result in
an increase in output voltage, which may rise to typically double the specified output voltage if the output load falls to less than 5%.
Murulo Power Solutions D ‘k Pi” jh 4} 7 Hi/‘L R05 COMPLIANT
NTV Series
3kVDC Isolated 1W Dual Output SM DC/DC Converters
KDC_NTV.F02 Page 3 of 4
www.murata-ps.com/support
PACKAGE SPECIFICATIONS
MECHANICAL DIMENSIONS PIN CONNECTIONS
Pin Function
1-VIN
3+VIN
5NA
9OV
11 -VOUT
12 NA
14 +VOUT
18 NA
20 NA
22 NA
NA - Not available for electrical connection.
RECOMMENDED FOOTPRINT DETAILS TUBE OUTLINE DIMENSIONS
All dimensions in mm ±0.25mm (inches ±0.01). All pins on a 2.54 (0.1) pitch. Weight: 1.53g
Unless otherwise stated all dimensions in mm±0.5 (inches ±0.02).
Tube length : 475±2.0 (18.70±0.07). Tube Quantity : 25
9.40 (0.370)
2.10 (0.083)
6.70 (0.264)
14.35 (0.565)
0.60±0.15 (0.024±0.006)
9.70 [0.382]
x10 PLACES
2.00 [0.079]
12.70 [0.500]
x10 PLACES
1.00 [0.039] MIN
2.54 [0.100]
RoHS COMPLIANCE, MSL AND PSL INFORMATION
This series is compatible with RoHS soldering systems and is also backward compatible with Sn/Pb soldering systems.
The NTV series has a process, moisture, and reflow sensitivity classification of MSL1 PSL R7F as defined in J-STD-020
and J-STD-075. This translates to: MSL1 = unlimited floor life, PSL R7F = Peak reflow temperature 245°C with a
limitation on the time above liquidus (217°C) which for this series is 60sec max. The pin termination finish on this product
series is Gold with a plating thickness of 0.05 microns minimum.
For further information please visit www.murata-ps.com/rohs
x10 PINS
1.50 [0.059]
1.20 [0.047]
0.50 [0.020]
0.2 [0.008] S
±5.0°
P
DETAIL A
REFERENCE
PLANE
0.25
0.10 [0.010
0.004]
(1.875 [0.074] MAX)
7.70 [0.303]
11.20
10.40 [0.441
0.409]
2.54 [0.100]
x10 PINS
0.75
0.45 [0.030
0.018]
1
2.10 [0.083]
15.24 [0.600]
12.70 [0.500]
22 12
DETAIL A
S0.30
0.20
[0.012
0.008]
11
0.10 [0.004] S
x10 PINS
6.60
(5.95)
[
0.260
(0.234)
]
(6.35)
5.85
[
(0.250)
0.230
]
2.79 [0.110] MAX
NTV0505MC
K1533
SEATING PLANE
0.2 [0.008] S
Murulo Power Solutions
NTV Series
3kVDC Isolated 1W Dual Output SM DC/DC Converters
KDC_NTV.F02 Page 4 of 4
www.murata-ps.com/support
Murata Power Solutions, Inc. makes no representation that the use of its products in the circuits described herein, or the use of other
technical information contained herein, will not infringe upon existing or future patent rights. The descriptions contained herein do not imply
the granting of licenses to make, use, or sell equipment constructed in accordance therewith. Specifications are subject to change without
notice. © 2015 Murata Power Solutions, Inc.
Murata Power Solutions, Inc.
11 Cabot Boulevard, Mansfield, MA 02048-1151 U.S.A.
ISO 9001 and 14001 REGISTERED
This product is subject to the following operating requirements
and the Life and Safety Critical Application Sales Policy:
Refer to: http://www.murata-ps.com/requirements/
TAPE & REEL SPECIFICATIONS
REEL OUTLINE DIMENSIONS TAPE OUTLINE DIMENSIONS
REEL PACKAGING DETAILS
15.75
(0.62)
0.60 (0.02) MAX
16.00 (0.63)
6.60
(0.26)
11.60
(0.46)
DIRECTION OF UNREELING
1.75 (0.07)
11.50
(0.45)
24.00±0.30
(0.94±0.04)
4.00
(0.16)
2.00
(0.08)
Ø
1.50 (0.06) -0.00 (-0.00)
+0.10 (+0.004)
TRAILER SECTION
160 (6.30) MIN
GOODS ENCLOSURE
SECTION
LEADER SECTION
400 (15.75) MIN
CARRIER TAPE START
100 (3.94) MIN
NTV0505MC
XYYWW
NTV0505MC
XYYWW
NTV0505MC
XYYWW
330
(12.99) MAX
100
(3.94) MIN
13.00±0.25
(0.51±0.009)
30.40 (1.20) MAX
(AT HUB SECTION)
Ø
Ø
24.40 (0.96)
+2.00
(0.08)
-0.00
(0.00)
Product Orientation
Pin 1, located nearest to
carrier drive sprocket.
Reel Quantity : 500