317060016 Datasheet by Seeed Technology Co., Ltd

(images/product/317060016 1_02.jpg)
WiFi Serial Transceiver
Module w/ ESP8266 - 1MB
Flash
SKU: 317060016
We release a tutorial for ESP8266. (http://www.seeedstudio.com/wiki/WiFi_Serial_Transceiver_Module)
This is WiFi serial transceiver module, based on ESP8266 SoC.
The SOC has Integrated TCP/IP protocol stack
We have a set of documents in Chinese. We are preparing tutorials and demo software to showcase utility
of this module.
Please buy this module only when you understand the existing documents.
ESP8266 is a highly integrated chip designed for the needs of a new connected world. It offers a complete
and self-contained Wi-Fi networking solution, allowing it to either host the application or to offload all Wi-
Fi networking functions from another application processor.
ESP8266 has powerful on-board processing and storage capabilities that allow it to be integrated with the
sensors and other application specific devices through its GPIOs with minimal development up-front and
minimal loading during runtime. Its high degree of on-chip integration allows for minimal external
circuitry, and the entire solution, including front-end module, is designed to occupy minimal PCB area.
Corresponding Interface:
Upgrade 1M Flash
SDIO 2.0, SPI, UART
32-pin QFN package
Integrated RF switch, balun, 24dBm PA, DCXO, and PMU
Integrated RISC processor, on-chip memory and external memory interfaces
Integrated MAC/baseband processors
Quality of Service management
I2S interface for high fidelity audio applications
On-chip low-dropout linear regulators for all internal supplies
Proprietary spurious-free clock generation architecture
Integrated WEP, TKIP, AES, and WAPI engines
Specification:
•1M Flash
802.11 b/g/n
Wi-Fi Direct (P2P), soft-AP
Integrated TCP/IP protocol stack
Integrated TR switch, balun, LNA, power amplifier and matching network
Integrated PLLs, regulators, DCXO and power management units
+19.5dBm output power in 802.11b mode
Power down leakage current of <10uA
Integrated low power 32-bit CPU could be used as application processor
SDIO 1.1/2.0, SPI, UART
STBC, 1×1 MIMO, 2×1 MIMO
A-MPDU & A-MSDU aggregation & 0.4ms guard interval
Wake up and transmit packets in < 2ms
Standby power consumption of < 1.0mW (DTIM3)
Part List:
1 x Esp8266 module
http://'www.scccdstudi0.com/'dcpot/WiFi—Scrial—Transccivcr—Modulc-w-ESP8266-1MB-F... 1 1/25/2015
Resource
Catalog of ESP8266 Documents (http://bbs.espressif.com/viewtopic.php?f=21&t=225)
Documents
Please visit our wiki (http://www.seeedstudio.com/wiki/Grove_-_Starter_Kit_v3) page for more info about
this product. It will be appreciated if you can help us improve the documents, add more demo code or
tutorials. For technical support, please post your questions to our forum
(http://www.seeedstudio.com/forum/)
11
/
25
/
201
5
htt
p
://www.seeedstudio.com/de
p
ot/WiF
i
-Seria
l
-Transceive
r
-Modul
e
-w-ESP826
6
-1M
-F...