5023510501 Drawing Datasheet by Molex

I V‘SION DRWN: SHSH 2005/01/23 NESH‘GE x [ x ‘Qxa
502351-1200 12
11
10
502351-0300
502351-0500
3
5
7
502351-0800
MATERIAL NO.
502351-0700
502351-0600
502351-0400
502351-0200
8
6
4
CKTS
2
9
13
14
502351-1400
15
30.1
A
8.0
8.1
10.1
12.1
14.1
16.1
18.1
26.1
COLOR
NATURAL 20.1
502351-0900
22.1
502351-1000
24.1
502351-1100
28.1
502351-1300
32.1
502351-1500
18.1
16.1
14.1
12.1
10.1
8.1
8.0
A
15
14
13
9
2
CKTS
4
6
8
502351-0201
502351-0401
502351-0601
502351-0701
MATERIAL NO.
502351-0801
7
5
3
502351-0501
502351-0301
10
11
12
COLOR
BLACK
CIRCUIT NO.
1
(PITCH)
CIRCUIT NO.
TRADE MARK
& SERIES NO.
1
MCD 502351
8CKTS
MATERIAL
1A
>PBT<
NOTES
1.材質:PBT UL94V-0
MATERIAL: PBT UL94V-0
2.色:白、黒
COLOR: WHITE, BLACK
3.適合端子:50212, 50372, 56161, 560085シリーズ
APPLICABLE TERMINAL: 50212, 50372, 56161, 560085 SERIES
4.嵌合相手:502352, 560020シリーズ
MATES WITH: 502352, 560020 SERIES
5.ELV及びRoHS適合品
ELV AND RoHS COMPLIANT
6.一般公差
  GENERAL TOLERANCES
  10 UNDER: 0.2
  10 OVER 30 UNDER: 0.25
  30 OVER: 0.3
  ANGULAR:
±
3
°
6.2
2
A
5.2
10.2
0.46.1
(5.6)
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 177053
DRWN:
RHORI
2018/05/21
CHK'D:
HKOMATSU
2018/05/23
APPR:
TOSADA
2018/05/23
INITIAL REVISION:
DRWN:
SHSHIBATA
2008/01/23
APPR:
AKANESHIGE
2008/01/23
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
502351
DIMENSION UNITS
SCALE
mm
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
2.0MM PITCH
WIRE TO BOARD CONN. RECEPTACLE HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-502351-001
PSD
001
J
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 3
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/05/23 09:22:49
INITIAL REVISION:
DRWN SHSHIBATA 2007/12/18
CHECK HKOMATSU 2007/12/18
APPR MAYAMAMOTO 2010/12/02
502351-0901
502351-1001
502351-1101
502351-1201
502351-1301
502351-1401
502351-1501
26.1
22.1
30.1
24.1
20.1
32.1
28.1
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
7CKTS
3CKTS
10CKTS
9CKTS 11CKTS
4CKTS
2CKTS 5CKTS 6CKTS
(5.6)
A
10.2
(3.5)
A
(5.6)
10.2
A
(5.6)
10.2
A
(5.6)
10.2
A
(5.5)(3.3)
A
A
(5.6)
10.2
A
10.2
A
(5.6)
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 177053
DRWN:
RHORI
2018/05/21
CHK'D:
HKOMATSU
2018/05/23
APPR:
TOSADA
2018/05/23
INITIAL REVISION:
DRWN:
SHSHIBATA
2008/01/23
APPR:
AKANESHIGE
2008/01/23
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
502351
DIMENSION UNITS
SCALE
mm
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
2.0MM PITCH
WIRE TO BOARD CONN. RECEPTACLE HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-502351-001
PSD
001
J
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 2 OF 3
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/05/23 09:22:49
INITIAL REVISION:
DRWN SHSHIBATA 2007/12/18
CHECK HKOMATSU 2007/12/18
APPR MAYAMAMOTO 2010/12/02
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
2 “i4 ’ I V‘SION ”96E 1 DRWN: SHSH 2005/01/23 m ~ NESH‘GE {{[x I} | @Bl
14CKTS
12CKTS 13CKTS
15CKTS
A
10.2
(5.6)
(5.6)
10.2
A
(5.6)
10.2
A
(5.6)
A
10.2
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 177053
DRWN:
RHORI
2018/05/21
CHK'D:
HKOMATSU
2018/05/23
APPR:
TOSADA
2018/05/23
INITIAL REVISION:
DRWN:
SHSHIBATA
2008/01/23
APPR:
AKANESHIGE
2008/01/23
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
502351
DIMENSION UNITS
SCALE
mm
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
2.0MM PITCH
WIRE TO BOARD CONN. RECEPTACLE HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-502351-001
PSD
001
J
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 3 OF 3
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/05/23 09:22:49
INITIAL REVISION:
DRWN SHSHIBATA 2007/12/18
CHECK HKOMATSU 2007/12/18
APPR MAYAMAMOTO 2010/12/02
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E