SLW, CES Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
“h _ \\ LOW-PROFILE SOCKET STRIPS 1 my [ear Yul-12d I ‘ comm Closed bolmm u 54 conlzcl 02H“ ‘<:;'»‘ l="" m:="" ymmmmvm="" mm”="" 505m:="">
(2.54 mm) .100" SLW, CES SERIES
SLW–110–01–T–D
CES–115–01–T–S
CES–125–02–L–D
SLW–120–01–G–S
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
(0.25)
.010
A
01
= (3.25 mm)
.128
“A” Dim.
NO. PINS
PER ROW
1
SLW ROW
OPTION
PLATING
OPTION
01
NO. PINS
PER ROW
LEAD
STYLE
CES 1
– S
= Single
Row
– D
= Double
Row
PLATING
OPTION
RA
OPTION
SLW Mates with:
TLW, TSW, MTLW, MTSW,
HW, EW, ZW, HTSW,
HMTSW, TSM
CES Mates with:
TLW, TSW, MTLW,
MTSW, HW, EW, ZW,
DW, HTSW, PHT, HMTSW
ROW
OPTION
– D
= Double
Row
– S
= Single
Row
(3.05)
.120
(1.02)
.040
– RA
= Right-angle
version
Style – 02 only
Single Row only
(2.54)
.100
(0.51)
.020
(5.08)
.200
(0.64)
.025
(2.54) .100 X No. of Positions
(2.54)
.100
01
01
02
02
(0.71)
.028 SQ
(3.05)
.120
TYP
(5.59)
.220
(2.54)
.100
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
–L
= 10 µ" (0.25 µm)
Gold contact,
Matte Tin on tail
–T
= Matte Tin
(2.54) .100 X No. of Positions
(4.95)
.195
(2.54)
.100
(2.54)
.100
01
01
02
02
(2.54) .100
(4.57)
.180
(0.64) .025 (0.41) .016
(2.54) .100
(2.92)
.115
TYP
–F
= Gold flash on contact,
Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold on contact,
Matte Tin on tail
–G
= 20 µ" (0.51 µm) Gold on contact,
Gold flash on balance
–T
= Matte Tin
01 thru 50
02
= (5.66 mm)
.223
“A” Dim.
For complete specifications
see www.samtec.com?SLW
or www.samtec.com?CES
Insulator Material:
Black G.F. Polyester
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ"(1.27 µm) Ni
SLW Current Rating
(SLW/ TSW):
5.2 A per pin
(2 pins powered)
CES Current Rating
(TSW/CES):
5.5 A per pin
(2 pins powered)
Voltage Rating:
SLW: 406 VAC
CES: 400 VAC
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Insertion Depth:
SLW: (2.16 mm) .085" to
(2.92 mm) .115"
CES: (2.62 mm) .103" to
(4.06 mm) .160"
RoHS Compliant:
Ye s
Lead-Free Solderable:
No, Lead Wave only
SPECIFICATIONS
Dual leaf
folded
contact
Chamfered
Closed bottom
contact
LOW-PROFILE SOCKET STRIPS
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other platings
01 thru 50
FILE NO. E111594
F-219

Products related to this Datasheet

CONN RCPT 7POS 0.1 GOLD PCB
Available Quantity: 1,009
Unit Price: 2.73
CONN RCPT 10POS 0.1 GOLD PCB
Available Quantity: 529
Unit Price: 3.31
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity: 122
Unit Price: 3.28
CONN RCPT 24POS 0.1 GOLD PCB
Available Quantity: 78
Unit Price: 5.62
CONN RCPT 37POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 8.31
CONN RCPT 36POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 8.09
CONN RCPT 35POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 7.86
CONN RCPT 34POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 7.64
CONN RCPT 33POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 7.41
CONN RCPT 32POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 7.19
CONN RCPT 31POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.96
CONN RCPT 30POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.74
CONN RCPT 29POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.51
CONN RCPT 28POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.29
CONN RCPT 27POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.07
CONN RCPT 26POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.08
CONN RCPT 25POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 5.85
CONN RCPT 23POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 5.38
CONN RCPT 22POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 5.15
CONN RCPT 21POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 4.91
CONN RCPT 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 4.68
CONN RCPT 19POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 4.45
CONN RCPT 18POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 4.21
CONN RCPT 17POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 3.98
CONN RCPT 16POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 3.74
CONN RCPT 15POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 3.51
CONN RCPT 13POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 3.04
CONN RCPT 6POS 0.1 GOLD PCB
Available Quantity: 2,500
Unit Price: 2.27
CONN RCPT 10POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 2.18
CONN RCPT 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 4.23