P850-G Series Datasheet by Bourns Inc.

Features
■ Extremely high speed performance
■ Blocks high voltages and currents
■ Two TBU® protectors in one small package
■ Simple, superior circuit protection
■ Minimal PCB area
■ RoHS compliant*, UL Recognized
P850-G Series Dual TBU® High-Speed Protectors
Transient Blocking Units - TBU® Devices
Bourns® Model P850-G TBU® products are dual high-speed
bidirectional protection components, constructed
using MOSFET semiconductor technology, designed to protect
against faults caused by short circuits, AC power cross,
induction and lightning surges.
The TBU® high speed protector, triggering as a function of
the MOSFET, blocks surges and provides an effective barrier
behind which sensitive electronics are not exposed to large
voltages or currents during surge events. The TBU® device is
provided in a surface mount DFN package and meets industry
standard requirements such as RoHS and Pb Free solder
refl ow profi les.
Electrical Characteristics (Tamb = 25 °C)
The P-G series TBU® devices are bidirectional; specifi cations are valid in both directions.
Symbol Parameter Model Min. Typ. Max. Unit
Iop
Maximum current through the device that will not cause
current blocking
P850-G120-WH
P850-G200-WH
100
200 mA
Itrigger
Typical current for the device to go from normal operating
state to protected state
P850-G120-WH
P850-G200-WH
150
275 mA
Iout Maximum current through the device P850-G120-WH
P850-G200-WH
200
400 mA
Rdevice Series resistance of the TBU® device 50 55 Ω
Rbal Line-to line series resistance difference between two TBU® devices 2 Ω
tblock
Maximum time for the device to go from normal operating state
to protected state 1μs
Iquiescent Current through the triggered TBU® device with 50 Vdc circuit voltage 0.7 mA
Vreset Voltage below which the triggered TBU® device will transition to
normal operating state 22 V
Absolute Maximum Ratings (Tamb = 25 °C)
Symbol Parameter Value Unit
Vimp Maximum protection voltage for impulse faults with rise time ≥ 1 μsec 850 V
Vrms Maximum protection voltage for continuous Vrms faults 425 V
Top Operating temperature range -40 to +85 °C
Tstg Storage temperature range -65 to +150 °C
Agency Approval
UL recognized component File # E315805.
Industry Standards
Description Model
Telcordia GR-1089 Port Type 3, 5 P850-G
ITU-T K.20, K.20E, K.21, K.21E, K.45 P850-G
*RoHS COMPLIANT
Bourns® Model P850-G Series TBU® HSPs
are not recommended for POTS
applications. This series is suited for
applications requiring a dual bidirectional device
where 50 ohms of series resistance is acceptable.
For new SLIC applications, we recommend that
customers evaluate our TBU-PL Series.
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov

Typical Performance Characteristics
P850-G Series Dual TBU® High-Speed Protectors
V-I Characteristics Time to Block vs. Fault Current
Trigger Current Temperature
-Itrigger
Vreset
-Vreset
Itrigger
+V
+I
0.0000001
0.000001
0.00001
0.0001
0.001
0.01
0.1
1
0.1 1 10 100 1000
Fault Current (A)
Time to Block (sec)
20
40
60
80
100
120
140
-40 -20 0 20 40 60 80
Temperature (°C)
% of Trigger Current
Applications
■ Sensor protection
■ Signal line protection
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.

P850-G Series Dual TBU® High-Speed Protectors
Operational Characteristics
P850-G Lightning, 850 V
The graphs below demonstrate the operational characteristics of the TBU® device. For each graph the fault voltage, protected side voltage,
and current is presented.
P850-G Power Fault, 230 Vrms, 25 A
Pxxx-G
Equipment
V1 V2
Tip
Ring
TEST CONFIGURATION DIAGRAM
1
µ
s/div.
200 mA/div.
Ch1 V1 Ch2 V2 Ch3 Current
1
3
2
4 ms/div.
100 V/div.
200 mA/div.
Ch1 V1 Ch2 V2 Ch3 Current
1
2
3
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.

6&6A 4&4A
1&1A 3&3A
PIN 1
C
B
A1
A
4 64A 6A5
3 13A 1A2
D D
HH
M
M
GG
L
FF
J
E
J
KK
TOP VIEW SIDE VIEW BOTTOM VIEW
SEATING
PLANE
XXXXX
YWWLL
P850-G Series Dual TBU® High-Speed Protectors
Product Dimensions
DIMENSIONS: MM
(INCHES)
Dim. P850-G
Min. Typ. Max.
A0.80
(.031)
0.90
(.035)
1.00
(.039)
A1 0.00
(.000)
0.025
(.001)
0.05
(.002)
B8.15
(.321)
8.25
(.325)
8.35
(.329)
C3.90
(0.154)
4.00
(0.157)
4.10
(0.161)
D1.15
(.045)
1.25
(.049)
1.35
(.053)
E1.05
(.041)
1.15
(.045)
1.25
(.049)
F0.725
(.029)
0.825
(.032)
0.925
(.036)
G1.10
(.043)
1.20
(.047)
1.30
(.051)
H0.375
(.015)
0.425
(.017)
0.475
(.019)
J0.25
(.010)
0.30
(.012)
0.35
(.014)
K0.70
(.028)
0.75
(.030)
0.80
(.031)
L0.70
(.028)
0.75
(.030)
0.80
(.031)
M0.375
(.015)
0.425
(.017)
0.475
(.018)
Recommended Pad Layout
TBU® devices have matte-tin termination fi nish. Suggested layout should use non-solder mask
defi ne (NSMD). Recommended stencil thickness is 0.10-0.12 mm (.004-.005 in.) with stencil
opening size 0.025 mm (.0010 in.) less than the device pad size. As when heat sinking any power
device, it is recommended that, wherever possible, extra PCB copper area is allowed. For
minimum parasitic capacitance, do not allow any signal, ground or power signals beneath any of
the pads of the device.
Pads 1A and 1 are internally connected; the same for pads 3A with 3, 4A with 4, and 6A with 6.
This allows for one PCB layout to accommodate the Model P850.
1.225
(.048)
1.25
(.049)
0.85
(.033)
0.30
(.012)
0.75
(.030)
1.15
(.045)
0.375
(.015)
Pad # Apply Pad # Apply
1A Tip In 4A Ring Out
1 Tip In 4 Ring Out
2NC5NC
3 Tip Out 6 Ring In
3A Tip Out 6A Ring In
NC = Solder to PCB; do not make electrical
connection, do not connect to ground.
Pad Designation
Block Diagram
Thermal Resistances
Part # Symbol Parameter Value Unit
P850-G Rth(j-a)
Junction to leads (package) 119 °C/W
Junction to leads (per TBU® device) 215 °C/W
Refl ow Profi le
ProfiylbmessA eerF-bP erutaeF el
Average Ramp-Up Rate (Tsmax to Tp) 3 °C/sec. max.
Preheat
- Temperature Min. (Tsmin)
- Temperature Max. (Tsmax)
- Time (tsmin to tsmax)
150 °C
200 °C
60-180 sec.
Time maintained above:
- Temperature (TL)
- Time (tL)
217 °C
60-150 sec.
Peak/Classifi cation Temperature (Tp) 260 °C
Time within 5 °C of Actual Peak Temp. (tp) 20-40 sec.
.xam .ces/C° 6 etaR nwoD-pmaR
Time 25 °C to Peak Temperature 8 min. max.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.

3312 - 2 mm SMD Trimming Potentiometer
P850-G Series Dual TBU® High-Speed Protectors
Typical Part MarkingHow to Order
P 850 - G 120 - WH
Form Factor
P = Two TBU® protectors in one device
Impulse Voltage Rating
850 = 850 V
Directional Indication for Paired Devices
G = Bidirectional
Iop Indicator
120 = 100 mA
200 = 200 mA
Packaging Specifi cations (per EIA468-B)
B
A
DC
NF
G (MEASURED AT HUB)
USER DIRECTION OF FEED
K0
B0
P2
D1
CENTER
LINES OF
CAVITY
EMBOSSMENT
tD
P0
TOP
COVER
TAPE
E
W
P
A0
DIMENSIONS: MM
(INCHES)
G D C B A N
Min. Max. Min. Max. Min. Max. Min. Max. Ref. Ref.
326
(12.835)
330.25
(13.002)
1.5
(.059)
2.5
(.098)
12.8
(.504)
13.5
(.531)
20.2
(.795) - 16.5
(.650)
102
(4.016)
A0 B
0 D D1 E F
Min. Max. Min. Max. Min. Max. Min. Max. Min. Max. Min. max.
4.2
(.165)
4.4
(.173)
8.45
(.333)
8.65
(.341)
1.5
(.059)
1.6
(.063)
1.5
(.059) -1.65
(.065)
1.85
(.073)
7.4
(.291)
7.6
(.299)
K0P P0 P
2 t W
Min. Max. Min. Max. Min. Max. Min. Max. Min. Max. Min. Max.
1.1
(.043)
1.3
(.051)
7.9
(.311)
8.1
(.319)
3.9
(.159)
4.1
(.161)
1.9
(.075)
2.1
(.083)
0.25
(.010)
0.35
(.014)
15.7
(.618)
16.3
(.642)
QUANTITY: 3000 PIECES PER REEL
MANUFACTURER’S
TRADEMARK
PIN 1
5 DIGIT PRODUCT CODE:
• 1ST DIGIT INDICATES PRODUCT FAMILY.
8 = P850-G SERIES
• 2ND & 3RD DIGITS INDICATE IMPULSE VOLTAGE.
• 4TH & 5TH DIGITS INDICATE TRIGGER CURRENT.
MANUFACTURING
DATE CODE:
• 1ST DIGIT INDICATES THE YEAR.
• 2ND & 3RD DIGITS INDICATE THE WEEK NUMBER.
• 4TH & 5TH DIGITS INDICATE LOT CODE.
XXXXX
YWWLL
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.

For new SLIC applications,
we recommend that
customers evaluate our
new TBU-PL series.
500 ns/div.
100 V/div.
400 mA/div.
Ch1 V1 Ch2 V2 Ch3 Current
1
3
2
Pxxx-G
-VREF
Equipment
MOVs
or
GDTs
V1 V2
P850-G Series Dual TBU® High-Speed Protectors
Reference Designs
A cost-effective protection solution combines the Bourns® TBU® protection device with a pair of MOVs or Bourns® GDTs and a diode
bridge. The diagram below illustrates a common confi guration of these components. The graphs to the right demonstrate the
operational characteristics of the circuit.
Common Confi guration Diagram
REV. 09/15
P850-G Solution: 4000 V Lightning 10/700 μsec, 100 A
P850-G Confi guration (ITU-T K.20, K.21, K.20E, K.21E, K.45)
Product Qty. Part Number Source
TBU® Device 1 P850-G120-WH Bourns, Inc.
MOV 2 MOV-10D361K Bourns, Inc.
Diode bridge 2 GSD2004S-V
MMBD2004S
Vishay
Diodes Inc.
Asia-Pacifi c: Tel: +886-2 2562-4117 • Fax: +886-2 2562-4116
EMEA: Tel: +36 88 520 390 • Fax: +36 88 520 211
The Americas: Tel: +1-951 781-5500 • Fax: +1-951 781-5700
www.bourns.com
“TBU” is a registered trademark of Bourns, Inc. in the United States and other countries.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.

Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;: VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9
Products related to this Datasheet
SURGE SUPP TBU 100MA 850VIMP SMD
SURGE SUPP TBU 200MA 850VIMP SMD
SURGE SUPP TBU 100MA 850VIMP SMD
SURGE SUPP TBU 200MA 850VIMP SMD
SURGE SUPP TBU 100MA 850VIMP SMD
SURGE SUPP TBU 200MA 850VIMP SMD