5118N Datasheet by ebm-papst Inc.

@ ‘ ebmpapst
DC axial compact fan
5118 N
ebm-papst St. Georgen GmbH & Co. KG
Hermann-Papst-Str. 1
D-78112 St. Georgen
Phone +49 (0) 7724 81-0
Fax +49 (0) 7724 81-1309
info2@de.ebmpapst.com
www.ebmpapst.com
Nominal data
Type 5118 N
Nominal voltage VDC 48
Nominal voltage range VDC 24 .. 60
Speed (rpm) min-1 2900
Power consumption W 9.5
Min. ambient temperature °C -25
Max. ambient temperature °C 72
Air flow m3/h 260
Sound power level B 6.1
Sound pressure level dB(A) 48
ml = Max. load · me = Max. efficiency · fa = Free air · cs = Customer specification · ce = Customer equipment
Subject to change
ENU (Web) · Approved 2016-06-22 · Page 1 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
ebmpapst
DC axial compact fan
5118 N
Technical description
General description * Power consumption when wide open; these values may be considerably higher at the
operating point.
Weight 0.650 kg
Dimensions 135 x 135 x 38 mm
Impeller material Sheet steel, painted black
Housing material Die-cast aluminum
Airflow direction Exhaust over struts
Direction of rotation Counterclockwise, viewed toward rotor
Storage Ball bearing
Service life L10 at 40 °C 80000 h
Service life L10 at maximum
temperature
37500 h
Cable Leads AWG 22, TR 64, stripped and tin-plated.
Motor protection Protection against reverse polarity and blocked rotor.
Locked-rotor protection Electronic locked-rotor protection
Approval CE
Option Speed signal
ENU (Web) · Approved 2016-06-22 · Page 2 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
ebmpapst
DC axial compact fan
5118 N
Product drawing
ENU (Web) · Approved 2016-06-22 · Page 3 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
[P] @ ‘ ebmpapst
DC axial compact fan
5118 N
Curves: Air performance
0 20406080100120
50
p
f
80
20
100
D
m³/h
Pa
V
150 200
60
40
CFM
0,3
0,2
0,1 (in H O)
²
S
S
ENU (Web) · Approved 2016-06-22 · Page 4 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com