4314 Datasheet by ebm-papst Inc.

@ ‘ ebmpapst
DC axial compact fan
4314
ebm-papst St. Georgen GmbH & Co. KG
Hermann-Papst-Str. 1
D-78112 St. Georgen
Phone +49 (0) 7724 81-0
Fax +49 (0) 7724 81-1309
info2@de.ebmpapst.com
www.ebmpapst.com
Nominal data
Type 4314
Nominal voltage VDC 24
Nominal voltage range VDC 12 .. 28
Speed (rpm) min-1 2800
Power consumption W 5.0
Min. ambient temperature °C -20
Max. ambient temperature °C 75
Air flow m3/h 170
Sound power level B 5.8
Sound pressure level dB(A) 45
ml = Max. load · me = Max. efficiency · fa = Free air · cs = Customer specification · ce = Customer equipment
Subject to change
ENU (Web) · Approved 2016-06-22 · Page 1 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
ebmpapst
DC axial compact fan
4314
Technical description
Housing material Glass-fiber reinforced PBT plastic
Impeller material Glass-fiber reinforced PA plastic
Weight 0.220 kg
Dimensions 119 x 119 x 32 mm
Airflow direction Exhaust over struts
Direction of rotation Clockwise, viewed toward rotor
Storage Ball bearing
Service life L10 at 40 °C 62500 h
Service life L10 at maximum
temperature
27500 h
Cable Leads AWG 22, TR 64, stripped and tin-plated.
Motor protection Protection against reverse polarity and blocked rotor.
Locked-rotor protection Locked-rotor and overload protection
Approval VDE, CSA, UL, CE
Option Speed signal
ENU (Web) · Approved 2016-06-22 · Page 2 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
0 ‘ ebmpapst
DC axial compact fan
4314
Product drawing
ENU (Web) · Approved 2016-06-22 · Page 3 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com
[P] [m @ ‘ ebmpapst
DC axial compact fan
4314
Curves: Air performance
01530456075
25 50
20
p
f
30
75 100 125
D
m³/h
Pa
V
CFM
0,20
0,10 (in H O)
²
50
40
10
0,15
0,05
S
S
ENU (Web) · Approved 2016-06-22 · Page 4 / 4
ebm-papst St. Georgen GmbH & Co. KG · Hermann-Papst-Str. 1 · D-78112 St. Georgen · Phone +49 (0) 7724 81-0 · Fax +49 (0) 7724 81-1309 · info2@de.ebmpapst.com ·
www.ebmpapst.com