770986 Drawing Datasheet by TE Connectivity AMP Connectors

V7771 7 1 THWS )RAWWG [S J\F'L.EL]SHED RELEASE: FOR PLEL]CATKJ\ r ‘, LCC D‘ST QEV]S]OVS H2 REv1SED PER Ecc4>oo4520 11MAR11 M HM? 1574 ‘ [.559] REE A 000075 [000030] M1N 00LD 1N L00AL1ZED 00L0 PLATE W AREA AND 0.00254 [.000100] M1N BR10HT TWiLEAD ‘ 0 [[25 N L00AL1ZED TWiLEAD PLATE AREA 0VER 00015 <— [443]="" ref="" *="" 803:5]="" [.000050]="" m1n="" n10rel.="" max="" cutaoee="" tab="" 2,="" ~="" ~7="" ,="" a="" ‘="" 0.7%005="" w1re="" range.="" 0.12="" 0.4mm="" (26="" 22="" awg).="" f="" [-078i-007]="" ’\j="" a:="" 3.="" 1nsulat10n="" range:="" 1207175="" [0477.069]="" 01a.="" ‘="" kn="" n}="">< 4.="" 01mens10ns="" n="" brackets="" are="" 1n="" 1n0hes.="" q;="" u="" f="" wm="" zs:="" 000075="" [000030]="" m1n="" 00l0="" 1n="" l00al1zed="" 00ld="" plate="" 7="" area="" and="" 000254="" [.000100]="" m1n="" br10ht="" t1n="" n="" l00al1ze0="" t1n="" plate="" area="" over="" 00013="" [.000050]="" m1n="" n10rel.="" »="" «="" l0cal1zed="" t1n="" or="" a="" ,="" ‘="" t‘nilead="" plate="" area="" obsolete="" parts.="" obsolete="" c1s="" streaml1n1ng="" per="" d.renaud/d.s1n1s1="" ,\="" [50="" m="" u="" 2.11="" ‘="" [.059]="" 1.93="" 1.75="" locauzed="" gold="" [075]="" 7h="" 085="" .083=""><—> PLATE AREA ' .068 MEASURED ON [-034] 1NS1DE SURFACE AS B ‘ 1.83 r [.072] ‘ REE ; L 7 B [ SECT10N ARA SCALE 20% A ‘ B ‘ B ‘ 6 OBSOLETE A 0.20 [008] PH BRz H49986—P Z5: 0.20 [.008] BRASS W777098670 ‘ $ 0.20 [.008] BRASS 77098673 ‘ PRE7T1N 0.20 [008] BRASS 7709867] P1N1SH MATER1AL PART NUMBER 5 3 S 3 C W ‘ A TH] RA \NG \ A COATROLLE DO UMENT CH? HCOin ‘BOCTCZ -=TE TE Connccfwfiy D1MENS1oNs TuLEeAchS _JNLE‘.~: :- “CNES A OTHERWbE S‘EC‘F‘ED AWE [BOUTCZ NAME SECT10N BREE mums] c .CNES mug [ng p‘ECE . 3 L P?Z? CT SPEC ‘ / ’ E ’ ‘ ‘ SCALE 20A ‘ODLE : A : MW] \JNWERSAL MATEiNiLIJKUM) $12 : Emma's] A“L]CAT\ON SPEC ’ 4 EUR 1 ,1 1» 7 m mm mm 10 “mm m [V] ET 1:) U@ Fm; 7 A? 00779©E770986 2 SEE TAELE SEE TABLE A CUSTOMER DRAWN “Hwy SHE” 1 up» “my \ //0986 147179 (3/‘1‘, I