770901 Datasheet

V7774 //OQO] I s 2 T THWS )RAWWG [S J\F'L.EL[SHED RELEASE: FOR PLEL]CATKJ\ r ‘, LCC DST ‘ QEV[S[OVS [A _ _ ALLMGHTERE’JERVEJ A Fm ‘ ‘V LCPYME’HT 7 U 7 K1 \A ‘x)\) P UR DESCWFUON DATE 3th A’VD w REVBED PER EGO4'7004520 [MA/HT] M HM? ‘ 17.04 A 000076 [000030] MTN GOLD TN LOCAUZED GOLD PLATE [[67]] O 51 AREA AND 0.00254 [.OOO’OO] MM BRTGHT TWiLEAD REF - i [x LOCAUZED TTNALEAD PLATE AREA OVER 0.00T30 D [020] MAX CUT OFF [.000050] MW \[CKEL ] T .56 - I . 7 . mm” 7 4 [456] 2 WTRE RANGE 02 04 2 (26 22 AWG) REE @O.99i0.03 , 5 TNSULATTON RANGE: [2071750477069 DTA. ‘ [.O39i00fl 2 [ J 77* <1 4="" dtmenstons="" t\="" brackets="" are="" t\="" tnghes.="" 2="" g="" a="" 0.00076="" [000030]="" mw="" gold="" tn="" locauzed="" gold="" plate="" vfl—m="" area="" and="" 000254="" [00000]="" m\\="" brtght="" tn="" 7="" t\="" locauzed="" tw="" plate="" area="" over="" 0.00t30="" 3.25="" [.000050]="" mw="" \tgrel.="" [.t28]="" localtzed="" gold="" ‘="" plate="" area="" localtzed="" tw="" or="" tmilead="" a15:="" plate="" area="" ‘="" g="" a="" a="" ‘="" t="" [95="" 0486="" [.077]="" ‘="" ’="" [.034]="" ‘="" a="" b="" —v—\="" b="" secwon="" aia="" ‘="" a="" b="" scale="" 20:t="" ‘="" a="" 0.20="" [.008]="" brass="" 1777090]7o="" ‘="" :fi="" 0.20="" [.008]="" brass="" 77090]73="" ‘="" prei‘hn="" 0.20="" [.008]="" brass="" 09()]7]="" fmhsh="" mater‘al="" 1a¥t="" nlv‘ber="" s="" 3="" w="" s="" 3="" c="" 0w:="" uzwuw="" ‘="" a="" th]="" ra="" \ng="" \="" a="" coatrolle="" do="" ument="" che="" hoover="" oemhc}="" -="TE" te="" connectivity="" ”can“="" m="" [nches]="" c="" joaes="" 3w="" am="" i="" ,="" www="" ‘="" ‘="" dlc="" 1="" a="" 7="" mw]="" jnwersal="" \aateinilijkum)="" secwon="" e37="" e3="" £12="" :e‘w="" ammowgc="" 4="" leg="" 1="" 1="" 7="" 7="" 5ng="" mm="" mm="" to="" ammo="" m="" scale="" 20:]="" ate-eh="" 7="" 7="" a?="" 00779©m77090="" l="" gustoner="" drama:="" sw13»="" she”="" ]="" up»="" rum]="" m7179="" :3/‘0,="">