H3Y Data Sheet Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
1
Solid-state Timer H3Y
Miniature Timer Compatible with the MY
Relay
Large transparent time-setting knob facilitates time
setting. Flat-blade and Phillips screwdrivers can
also be used for time setting.
Approved by UL and CSA.
Pin configuration compatible with MY Power Relay.
LED indication for power and output statuses.
Conforms to EMC standards.
High repeat accuracy.
RC
Ordering Information
Operation/resetting Time-limit contact Time ranges Supply voltage Model
system Surface /DIN-track
mounting (with socket)
Time-limit operation/ DPDT 0.1 s to 60 s 110 VAC H3Y-2
self-resetting 220 VAC
24 VDC
4PDT 110 VAC H3Y-4
220 VAC
24 VDC
Note: 1. Specify the model number, supply voltage, and rated time when ordering.
Ex. H3Y-2 110 VAC 1 s
Rated time
Supply voltage
2. Track mounted socket can be used as a front connecting socket.
Accessories
Track mounted socket Back connecting socket
(see note 2) Solder terminal Wire-wrap terminal PC terminal
PYF08A PY08 PY08QN(2) PY08-02
PYF14A PY14 PY14QN(2) PY14-02
Specifications
Time Ranges
Rated time 1 s 5 s 10 s 30 s 60 s
Time setting range 0.1 to 1 s 0.2 to 5 s 0.5 to 10 s 1.0 to 30 s 2.0 to 60 s
H3Y omRon H3Y
H3Y H3Y
2
Ratings
Item H3Y-2/H3Y-4
Rated supply voltage 110, 220 VAC (50/60 Hz), 24 VDC (see note)
Operating voltage range 85% to 110% of rated supply voltage
Power consumption 100 VAC: Relay ON: 1.5 VA (1.3 W)
Relay OFF: 0.8 VA (0.5 W)
200 VAC: Relay ON: 1.8 VA (1.5 W)
Relay OFF: 1.2 VA (0.9 W)
24 VDC: Relay ON: 0.9 W
Relay OFF: 0.07 W
Control outputs H3Y-2: 5 A at 250 VAC, resistive load (cosφ = 1)
H3Y-4: 3 A at 250 VAC, resistive load (cosφ = 1)
Note: With DC ratings, single-phase full-wave rectified power sources may be used.
Characteristics
Accuracy of operating time ±2% max.
Setting error ±10% (max. time division at rated voltage and room temperature)
Reset time 0.1 s max.
Influence of voltage ±2% max.
Influence of temperature ±5% max.
Insulation resistance 100 M min. (at 500 VDC)
Dielectric strength 2,000 VAC, 50/60 Hz for 1 min (between current-carrying terminals and exposed
non-current-carrying metal parts) (see note)
2,000 VAC, 50/60 Hz for 1 min (between operating power circuit and control output) (see note)
2,000 VAC, 50/60 Hz for 1 min (between different pole contacts; 2-pole model) (see note)
1,500 VAC, 50/60 Hz for 1 min (between different pole contacts; 4-pole model)
1,000 VAC, 50/60 Hz for 1 min (between non-continuous contacts)
Vibration resistance Destruction: 10 to 55 Hz with 1.0-mm double amplitude
Malfunction: 10 to 55 Hz with 1.0-mm double amplitude
Shock resistance Destruction: 1,000 m/s2 (approx. 100G)
Malfunction: 100 m/s2 (approx. 10G)
Ambient temperature Operating: –10°C to 50°C (with no icing)
Ambient humidity Operating: 35% to 85%
Life expectancy Mechanical: 10,000,000 operations min. (under no load at 1,800 operations/h)
Electrical:
H3Y-2: 500,000 operations min. (5 A at 250 VAC, resistive load at 1800 operations/h)
H3Y-4: 200,000 operations min. (3 A at 250 VAC, resistive load at 1800 operations/h)
EMC Emission Enclosure: EN55011 Group 1 class A
Emission AC Mains: EN55011 Group 1 class A
Immunity ESD: IEC801-2: 4 kV contact discharge (level 2)
4 kV air discharge (level 2)
Immunity RF-interference: ENV50140: 10 V/m (80 MHz to 1 GHz) (level 3)
Immunity Conducted Disturbance: ENV50141: 10 V (0.15 to 80 MHz) (level 3)
Immunity Burst: IEC801-4: 2 kV power-line (level 3)
2 kV I/O signal-line (level 4)
Approved standards UL (File No. E41515), CSA (File No. LR22310)
Conforms to EN50081-2, EN50082-2
Weight Approx. 50 g
Note: Terminal screw sections are excluded.
H3Y omRon 5000 , sum men men son sum men 5m 2m Fmr [1 3-1 A) Tune llmn wmacl N0 1” 1243’ Pawev Indbcalov 1pr fimerup indicamr mum a t: mo sou 2m ‘ rfi‘dfi.a PawevHCHA) L—J—i . —-—L~s Time 1mm Inmacl No (9-5. 10-6. 1w. Iz-Bb Fame! mdlcalu {PW} Time-up mdmamr 1UP)
H3Y H3Y
3
Engineering Data
H3Y-2
Switching operations (x 10 )
3
Load current (A)
H3Y-2
H3Y-4
Switching operations (x 10 )
3
Load current (A)
Switching operations (x 10 )
3
Load current (A)
H3Y-4
Switching operations (x 10 )
3
Load current (A)
250 VAC, cosφ = 1
24 VDC, cosφ = 1 250 VAC, cosφ = 0.4
24 VDC, L/R = 7 ms
250 VAC, cosφ = 1
24 VDC, cosφ = 1 250 VAC, cosφ = 0.4
24 VDC, L/R = 7 ms
Reference: A maximum current of 0.6 A can
be switched at 125 VDC (cosφ =
1). Maximum current of 0.2 A can
be switched if L/R is 7 ms. In both
cases, a life of 100,000 opera-
tions can be expected.
The minimum applicable load is 1
mA at 5 VDC (P reference value).
Reference: A maximum current of 0.5 A can
be switched at 125 VDC (cosφ =
1). Maximum current of 0.2 A can
be switched if L/R is 7 ms. In both
cases, a life of 100,000 opera-
tions can be expected.
The minimum applicable load is 1
mA at 1 VDC (P reference value).
Operation
Timing Chart
H3Y-2 H3Y-4
Time limit contact
NC (9-1, 12-4) Time limit contact NC
(9-1, 10-2, 11-3, 12-4)
H3Y omRon H3Y I \ ‘ a 1 E ' 53(‘547‘ 1 ”‘4‘ Y .l—A - v- I _7m,r* - - _ I j
H3Y H3Y
4
Dimensions
Note: All units are in millimeters unless otherwise indicated.
Timers
H3Y-2 H3Y-4
(63.0)
6.4
6.3
(63.0) 6.4
6.3
28 max.
21.5
max.
28 max.
21.5
max.
Accessories (Order Separately)
Use the PYFjA, PYj, PYj-02, or PYjQN(2) to mount the H3Y. When ordering any one of these sockets, replace j with 08 or 14.
Terminal Arrangement
(Top View)
Track Mounting/Front Connecting Sockets
PYF08A
Eight, M3 ×
8 sems
Two, 4.2 × 5
mounting holes
Two, 4.5 dia.
M4 or M3
Mounting Holes
6
72 max.
23 max.
30 max.
16.5
35.4
3.4
4
6
59±0.3
15±0.2 PYFjA
90.5 86.6
H3Y
Series
Terminal Arrangement
(Top View)
PYF14A
Mounting Holes
Fourteen, M3 ×
8 sems
Two, 4.2 × 5
mounting holes
Two, 4.5 dia.
M4 or M3
6
72 max.
29.5 max.
30 max.
16.5
35.4
3.4
4
6
59±0.3
22±0.2
H3Y — omRon — H3Y 937%; L :1 Onnnn 9 M3“ J eeae @oae “WCJ h lnl ”a a: = = n @003 Go 9 wk) Back Connecting Sockeks
H3Y H3Y
5
PYF08A-N Terminal Arrangement Mounting Holes
(for Surface Mounting)
4 1
8 5
12 9
14 14 13
42
44
12
14
41 11
A2 A2 A1
19.8
3.2 dia.
3.6 dia.
4
42
8
44
1
12
5
14
41
12
A2
14
11
9
A1
13
A2
14
22 max.
66.5 max.
PYF-08A-N
30 max.
4 3 2 1
8 7 6 5
12 11 10 9
14 14 13
20.8
Two, 3.5 dia.
30 max.
4
42
3
32
2
22
1
12
8
44
7
34
6
24
5
14
41
12
31
11
21
10
11
9
A1
13
A2
14
A2
14
66.5 max.
PYF-14A-N
29.5 max.
42 32 22 12
44 34 24 14
41 31 21 11
A2 A2 A1
PYF14A-N Terminal Arrangement Mounting Holes
(for Surface Mounting)
Panel Cutout
Back Connecting Sockets
PY08, PY14
Terminal Arrangement
(Bottom View)
PY08QN, PY14QN
PY08QN(2), PY14QN(2)
PY08-02, PY14-02
Eight, 3 ×1.2 dia. holes
only for PY08 (Fourteen, 3
×1.2 dia. holes)
(See
note)
Note: With PYjQN(2), dimension * should
read 20 max. and dimension ** 36.5 max.
29.5
max.
25.5
max.
24 max.
0.3
2.7 7.7
20 max.
2.6
2.7
29.5 max.
41.5 max.
(see note)
25 max. *
24 max.
22 max.
**
H3Y
Series
PYj, PYj-02,
PYjQN(2)
29.5
max.
25.5
max.
22 max.
0.3
2.7 4.3
16.5 max.
2
PY08-02 PY14-02
59.3
21.4+0.2
0
Terminal Arrangement
(Bottom View)
Terminal Arrangement
(Bottom View)
PY08QN
PY08QN(2) PY14QN
PY14QN(2)
PY08 PY14
25.8+0.2
0
1 x 1
H3Y omRon H3Y W 492 17x 21A : 5553105 1311 >234 ‘=15 Mounting Track End Plate M4 x ‘5 can man screw \ m spungwashcr \ s 2 ‘4 :wfiir ‘ at? m { 15_ u m‘ Mar—7 ‘Iu‘
H3Y H3Y
6
Socket Mounting Plates (t = 1.6)
Applicable socket For mounting 1 socket For mounting 18 sockets
PY08, PY14, PY08QN(2), PY14QN(2) PYP-1 PYP-18
Note: PYP-18 may be cut to any desired length.
PYP-1
Two, 3.4-dia. holes
PYP-18
Relay Hold-down Clips Y92H-3 for
PYFjA Socket Y92H-4 for
PYj Socket
Mounting Track
PFP-100N/PFP-50N (see note 1)
End Plate
PFP-M
1000 (500) (See note 2)
Note: 1. Meets DIN EN50022
2. This dimension applies to PFP-50N.
Spacer
PFP-S
H3Y OITIROn H3Y . PWUI.“ H , 2. erf M ,f THFEL .2 u ®®
H3Y H3Y
7
Installation
Connection
H3Y-2 H3Y-4
Connect the DC power supply to
terminals 13 and 14 according
to the polarity marks.
Connect the DC power supply to
terminals 13 and 14 according to
the polarity marks.
Precautions
When selecting a control output, use the H3Y-2 for switching ON
and OFF the power and the H3Y-4 for switching ON and OFF the
minute load.
The operating voltage will increase when using the H3Y in any place
where the ambient temperature is more than 50°C. Supply 90% to
110% of the rated voltages (at 12 VDC: 95% to 110%) when operat-
ing at 50°C or higher.
Do not leave the H3Y in time-up condition for a long period of time
(for example, more than one month in any place where the ambient
temperature is high), otherwise the internal parts (aluminum elec-
trolytic capacitor) may become damaged. Therefore, the use of the
H3Y with a relay as shown in the following circuit diagram is recom-
mended to extend the service life of the H3Y.
MY Relay
H3Y
Do not connect the H3Y as shown in the following circuit diagram on
the right hand side, otherwise the H3Ys internal contacts different
from each other in polarity may become short-circuited.
Correct Incorrect
Use the following safety circuit when building a self-holding or self-
resetting circuit with the H3Y and an auxiliary relay, such as an MY
Relay, in combination.
: H3Y
Auxiliary relay:
MY Relay
Do not use the H3Y in places where there is excessive dust, corro-
sive gas, or direct sunlight.
Do not mount more than one H3Y closely together, otherwise the
internal parts may become damaged. Make sure that there is a
space of 5 mm or more between any H3Y Models next to each other
to allow heat radiation.
The internal parts may become damaged if a supply voltage other
than the rated ones is imposed on the H3Y. When more than 100 V is
applied to 12 or 24 VDC, the internal element (varistor) may break.
H3Y omRon H3Y
H3Y H3Y
8
OMRON Corporation
Systems Components Division H.Q.
28th Fl., Crystal Tower Bldg.
1-2-27, Shiromi, Chuo-ku,
Osaka 540 Japan
Phone: 06-949-6012 Fax: 06-949-6021
ALL DIMENSIONS SHOWN ARE IN MILLIMETERS.
To convert millimeters into inches, multiply by 0.03937. To convert grams into ounces, multiply by 0.03527.
Cat. No. L91-E1-1 In the interest of product improvement, specifications are subject to change without notice.
Printed in Japan
0197-1M (0197) a
Limited issue for Southeast Asian countries

Products related to this Datasheet

RELAY SOCKET 8 POS PANEL MOUNT
Available Quantity: 0
Unit Price: 2.45