1833 Datasheet by Adafruit Industries LLC

USB Micro-B Breakout Board
PRODUCT ID: 1833
http://WWW.adafruit.com/products/1833 10/5/2015
-DESCRIPTION
Simple but effective - this breakout board has a USB Micro-B connector, with all 5
pins broken out. Great for pairing with a microcontroller with USB support, or
adding USB 5V power to a project.
We use a micro-AB connector with through-hole shielding pads for an excellent
strong connection - it won't rip off by accident!
Comes with one fully assembled and tested micro B breakout PCB and a small stick
of 0.1" header so you can solder it on and plug into a breadboard.
10
/
5
/
201
5
htt
p
://www.adafruit.com/
p
roducts/183
3
Tec ROMS Dimens Height (w/ out micro USB connector): 1mm / 0.04" Weight 0.649
Technical Details
Dimensions:
10mm x 20mm x 4mm / 0.4" x 0.8" x 0.2"
Height (w/ out micro USB connector): 1mm / 0.04"
Weight: 0.64g