APP-001-GRN Drawing Datasheet by MPD (Memory Protection Devices)

‘— 97.00[3.82] —— _I_ CT $6.60 [$0.26] — E _ 7— ” :5 5.50 [0.22] _. 13.20 [0.52] —— I 28.64 [(210.34] I: A I GREEN LED SPECIFICATION: BODY: HIGH IMPACT ABS, UL94V-HB, FILE NO. E56070(S) COLOR: BLACK CENTER CONTACT: BRASS, NICKEL PLATED POS. TERMINAL: PHOS. BRONZE, NICKEL PLATED WIRE STRAIN RELIEF: PVC LED: GREEN, Z3mm, 22K Ohm, 1/4 W FUSE: 250V, 3AMP, GLASS 3AG SLOW BLOW, 6.35mm X 30mm (1/4" X1 1/4") RATED AT 18 HOURS, CONTINUOUS DUTY 10 AMP MAX WITH CORRECT FUSE ROHS 2 COMPIANT Dale SYM REVISION RECORD AUTH DR CK mm m ms 2 wow A 00mm [B as i J 20.00 [0.79] 4.20 [0.17] <— .—="" 2540="" [210.21]="" 24.60="" [0.97]="" jim?“="" .="" mpd="" memory="" protection="" devices,="" inc="" ”c="" es="" i="" i="" 200="" broad="" hoiidw="" road,="" farmingdale,="" new="" vork="" m735="" decimai="" scaie="" drawn="" by="" b="" s.="" :5="" (.020)="" approved="" by="" t="" 5.="" “ww"="" ““9="" cigarette="" plug="" for="" 2]="" or="" 22.2mm="" dia.="" sockets="" w/="" t="" .8="" (.030)="" green="" led="" anguiar="" date="" drawing="" number="" 1="" 3“="" 11/07/14="" appeoowegrn="">