TECHNICAL DATASHEET
PMT Panel Mount Power Supply
24V 100 W 1 Phase / PMT-24V100W1A
The Th
Pro m
“/u \I
an
Ih
m
l
I
0mm Curler“ u“)
1m ompm —
Load >‘ quw
.— (0mm WWW —. nmmcmmumu "no/P
« (sec)
11 A BELTlI
PMT Panel Mount Power
Supply
24 V 100 W 1
Phase
/ PMT-24V100W1A
□□
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (September 2021, Rev. 06)
Overload & Overcurrent Protections (Auto-Recovery)
The power supply’s Overload (OLP) and Overcurrent (OCP)
Protections will be activated when output current exceeds 110-150
% of IO (Max load). In such occurrence, the VO will start to droop
and once the power supply has reached its maximum power limit,
the protection is activated and the power supply will go into “Hiccup
mode” (Auto-Recovery). The power supply will recover once the
fault condition of the OLP and OCP is removed and IO is back within
the specifications.
It is not recommended to prolong the duration of IO when it is <110-
150% but >100%, since it may cause damage to the PSU.
Overvoltage Protection (Auto-Recovery)
The power supply’s overvoltage circuit will be activated when its
internal feedback circuit fails. The output voltage shall not exceed
its specifications defined on Page 3 under “Protections”.
Over Temperature Protection (Auto-Recovery)
As described in load de-rating section, the power supply also has
Over Temperature Protection (OTP). In the event of a higher
operating temperature at 100% load, the power supply will run into
OTP when the operating temperature is beyond what is
recommended in the de-rating graph. When activated, the output
voltage will go into bouncing mode until the temperature drops to
its normal operating temperature as recommended in the de-rating
graph.
Short Circuit Protection (Auto-Recovery)
The power supply’s output OLP/OCP function also provides
protection against short circuits. When a short circuit is applied, the
output current will operate in “Hiccup mode”, as shown in the
illustration in the OLP/OCP section on this page. The power supply
will return to normal operation after the short circuit is removed.