DuraClik Series Brochure Datasheet by Molex

molex 4m- 4! , P ' .
DuraClik 2.00mm
Wire-to-Board Connector System
Molex’s expanded line of DuraClik connectors with
terminal retainer options provides superior electrical
contact reliability, mating retention and space savings
compared to competitive versions for high-vibration and
high-temperature applications
Features and Advantages
Different circuit options (2 to 15 for standard
and TPA, 2 to 12 for ISL) in vertical and
horizontal configurations
Offers design flexibility
Audible click sound on mating
Provides mating confirmation
Wide solder tabs designed and tested to SAE
automotive vibration standards
Provides secure PCB retention that can withstand
upward pull force of 100N (10kgf) to meet automotive
vibration requirements
Enclosed contact design
Protects contact against dust and debris
Avoids tangling during harness assembly
Inertia lock
(2 to 8 circuits)
Prevents half mating,
providing secure
mating assurance
High operating temperature
Up to 125°C operating
temperature range allows it
to meet high-level automotive
passenger compartment
requirements
Terminal Position
Assurance (TPA)
Provides 20N terminal
retention force and ensures
secure terminal retention
Inner positive lock
Provides secure mating and
space savings
Prevents latch breakage from
wire tangling
Operating temperature
Up to 105°C operating
temperature range allows
it to meet passenger
compartment requirements
Crimp terminal variation
Gold and tin plating
available
DuraClik Headers DuraClik
Standard Housing
High operating temperature
Up to 125°C operating temperature range allows
it to meet high-level automotive passenger
compartment requirements
Inner positive lock
Provides secure
mating and space
savings. Prevents
latch breakage from
wire tangling
Independent Secondary
Lock (ISL)
Can detect incomplete
terminal insertion. Provides up
to 50N of terminal retention
force. Helps position terminals
while meeting stringent
automotive requirements
DuraClik TPA
Housing
DuraClick ISL
Housing
molex
DuraClik 2.00mm
Wire-to-Board Connector System
Automotive
Gearshift
Steering switch
Meter system
Door module
Car navigation system
Inner rear-view mirror
Headlight
Seat adjuster
Rear combination lamp
Battery Management
System (BMS)
Inverter fastener component
Commercial Vehicle
Tractor
Crane
Industrial machinery
Telematics module
Head-up display
Consumer
LED lighting
IH cooking heater
Applications
LED lighting Gear shift Telematics module
Specifications
REFERENCE INFORMATION
Packaging:
Header – Embossed tape
Housing, Retainer – Bag
Terminal – Reel
Designed In: Millimeters
RoHS: Yes
Low Halogen: Yes
ELECTRICAL
Voltage (max.): 125V
Current (max.): 3.0A
Contact Resistance (max.): 10 milliohms
Dielectric Withstanding Voltage: 500V AC
Insulation Resistance (min.): 1000 Megohms
MECHANICAL
Contact Retention to Housing:
Standard Version – 9.8N
TPA Version – 20N
ISL Version – 50N
PHYSICAL
Housing: Standard and ISL: PBT, TPA: PA
Retainer: PBT
Header Housing: Polyamide
Header Terminal: Copper Alloy
Terminal Contact: Phosphor Bronze
Plating:
Contact Area — Tin or Gold
Solder Tail Area — Tin
Underplating — Nickel
Operating Temperature: -40 to +105°C (Standard)
- 40 to +125°C (ISL and TPA)
molex
Ordering Information
Housing Natural Housing, Black Terminal Circuit
502351-0200 502351-0201
50212-8000
Tin Plating
24 to 30 AWG
560085-0101
Tin Plating
22 to 26 AWG
56161-8081
Gold Plating
22 to 26 AWG
2
502351-0300 502351-0301 3
502351-0400 502351-0401 4
502351-0500 502351-0501 5
502351-0600 502351-0601 6
502351-0700 502351-0701 7
502351-0800 502351-0801 8
502351-0900 9
502351-1000 10
502351-1100 11
502351-1200 12
502351-1300 13
502351-1400 14
502351-1500 15
Retainer, Gray Retainer, Black Housing, White Housing, Black Housing, Red Housing, Blue Terminal Circuit
560125-0200 560123-0200 560123-0201 560123-0202 560123-0204
560124-0101
Tin plating AVSS 0.3mm² FLRY-A 0.35mm² Mocar150C 0.35mm²
560124-013X Gold plating AVSS 0.3mm² FLRY-A 0.35mm² Mocar150C
0.35mm²
2
560125-0300 560125-0301 560123-0300 560123-0301 560123-0302 560123-0304 3
560125-0400 560123-0400 560123-0401 560123-0402 560123-0404 4
560125-0500 560123-0500 560123-0501 5
560125-0600 560125-0601 560123-0600 560123-0601 560123-0602 560123-0604 6
560125-0800 560123-0800 560123-0801 560123-0802 560123-0804 8
560123-0900 9
560125-1000 560123-1000 10
560125-1200 560123-1200 560123-1201 12
Retainer, Gray Housing, Black Housing, White Terminal Circuit
505152-0200 505151-0200 505151-0201
505153-8000
Tin Plating
22, 24 AWG
505487-8000
Gold Plating
22, 24 AWG
2
505152-0300 505151-0300 505151-0301 3
505152-0400 505151-0400 505151-0401 4
505152-0500 505151-0500 505151-0501 5
505152-0600 505151-0600 505151-0601 6
505152-0700 505151-0700 505151-0701 7
505152-0800 505151-0800 505151-0801 8
505152-0900 505151-0900 505151-0901 9
505152-1000 505151-1000 505151-1001 10
505152-1100 505151-1100 505151-1101 11
505152-1200 505151-1200 505151-1201 12
505152-1300 505151-1300 505151-1301 13
505152-1400 505151-1400 505151-1401 14
505152-1500 505151-1500 505151-1501 15
DuraClik 2.00mm
Wire-to-Board Connector System
DuraClik Standard
DuraClik ISL
DuraClik TPA
molex
Ordering Information
Right Angle Header
Circuit
Natural, Tin Black, Tin Red, Tin Blue, Tin Natural, Gold
502352-0200 502352-0201 502352-0202 502352-0203 502352-0210 2
502352-0300 502352-0301 502352-0302 502352-0303 502352-0310 3
502352-0400 502352-0401 502352-0402 502352-0403 502352-0410 4
502352-0500 502352-0501 502352-0510 5
502352-0600 502352-0601 502352-0602 502352-0603 502352-0610 6
502352-0700 502352-0701 502352-0710 7
502352-0800 502352-0801 502352-0802 502352-0803 502352-0810 8
502352-0900 502352-0901 502352-0902 502352-0903 502352-0910 9
502352-1000 502352-1010 10
502352-1100 502352-1110 11
502352-1200 502352-1210 12
502352-1300 502352-1310 13
502352-1400 502352-1410 14
502352-1500 502352-1510 15
Vertical Header
Circuit
Natural, Tin Black, Tin Red, Tin Blue, Tin Natural, Gold
560020-0220 560020-0221 560020-0222 560020-0223 560020-0230 2
560020-0320 560020-0321 560020-0322 560020-0323 560020-0330 3
560020-0420 560020-0421 560020-0422 560020-0423 560020-0430 4
560020-0520 560020-0530 5
560020-0620 560020-0621 560020-0622 560020-0623 560020-0630 6
560020-0720 560020-0730 7
560020-0820 560020-0821 560020-0822 560020-0823 560020-0830 8
560020-0920 560020-0930 9
560020-1020 560020-1030 10
560020-1120 560020-1130 11
560020-1220 560020-1230 12
560020-1320 560020-1330 13
560020-1420 560020-1430 14
560020-1520 560020-1530 15
DuraClik 2.00mm
Wire-to-Board Connector System
DuraClik Headers
DuraClik Headers
©2018 MolexOrder No. 987650-8742 USA/0k/GF/2018.08
www.molex.com/link/duraclik.html
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.