Controls, Monitors, Pressure Sw Range Guide Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
| Safety and Productivity Solutions
Product Range Guide
Controls, Monitors,
and Pressure
Switches
Table of Contents
Key and Rotary Switches . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .3
Shifters and Turn Signals . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .4
PushPull Switches and Custom Controls . . . . . . . . . . . . . . . . . . . . . . . . . . 5
Pressure and Switches . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .67
Vacuum Switches . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .8
Pressure Sensors/Switches EMEA . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .9
Hour Meters . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .1011
Honeywell Core Industry Segments . . . . . . . . . . . . . . . . . . . . . . . . . . .1213
Honeywell Product Portfolio . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .1415
With more than 50,000 products ranging from snap-action,
limit, toggle, and pressure switches to position, speed,
pressure, and airflow sensors, Honeywell has one of the
broadest sensing and switching portfolios.
Honeywell sensor, switch, and control components are
tailored to exact specifications for stronger performance,
longer productivity, and increased safety. Enhanced
accuracy and durability are built into every part, improving
output and endurance. For our customers, this can reduce
expenditures and operational costs. Our global footprint
and channels help to competitively price such components
for your chosen application and provide immediate
technical support.
While Honeywell’s switch and sensor solutions are suitable for
a wide array of basic and complex applications, our custom-
engineered solutions offer enhanced precision, repeatability,
and ruggedness. We offer domain knowledge and technology
resources, along with a close working relationship, to develop
and deliver cost-effective, individually tailored solutions.
Whether clean-slate development or simple modifications to an
existing design are needed, our expertly engineered solutions
help to meet the most stringent requirements with world-class
product designs, technology integration, and customer-specific
manufacturing.
Global service, sourcing, and manufacturing. Industry-leading
engineers. Value-added assemblies and solutions. A one-stop,
full-service, globally competitive supplier.
For innovation that’s well apart, there’s only Honeywell S&PS
Honeywell
Key Series Integral Connector Screw Terminal
Connector Metripack 280 and Sumitomo screw
Electrical ratings (res.) 12 Vdc, 20 A; 24 Vdc, 8 A 12 Vdc, 20 A; 24 Vdc, 10 A; 48 Vdc, 4 A
Operating temperature 40 °C to 85 °C [40 °F to 185 °F] 40 °C to 85 °C [40 °F to 185 °F]
Cycle life at
electrical load 25000 cycles 25000 cycles
Position
2 position (off-on);
3 position (off-on-start);
3 position (off-on-start), magnetoground;
4 position (off-on-preheat-start)
2 position (off-on);
3 position (off-on-start);
3 position (on-off-on)
Mounting panel panel
Approvals UL available UL available
Measurements Ø 1.62 in x 2.95 in L Ø 1.62 in x 2.85 in L
Features
can be designed to match existing keys;
options for up to 300 unique key codes per
part number; environmentally sealed; recoil
spring allows momentary positions
can be designed to match existing keys;
options for up to 300 unique key codes;
environmentally sealed; recoil spring allows
momentary positions; sliding precious metal
contacts
Rotary Series Integral Connector
Connector Metripack 280 and Sumitomo
Electrical ratings (res.) 12 Vdc, 20 A; 24 Vdc, 8 A
Operating temperature 40 °C to 85 °C [40 °F to 185 °F]
Cycle life at
electrical load 25000 cycles
Position 3 position (on-off-on); 3 position (off-on-start); 3 position (off-on-on);
4 position (off-on-acc-start); 4 position (off-ignition-ignition heat-start)
Actuator lever or knob
Mounting panel
Approvals UL available
Measurements Ø 1.62 in x 2.95 in L
Features environmentally sealed; recoil spring allows momentary positions
Controls | Key and Rotary Switches
Often used on control
panels or machinery in
harsh environments,
Honeywell key and rotary
switches use o-rings to help
keep dirt and moisture out
of the contact chamber and
prolong the switchs life.
3
Series Shifter Turn Signal
Mounting left, right
Column size 38 mm, 45 mm, 55 mm 38 mm, 45 mm, 55 mm
Neutral lock none, drop-down
Speeds 2, 3, 4, and 6
Lights turn signal, head lamp switch/dimmer,
flash to pass, hazard warning
Wiper speeds 1 speed, hi/lo, intermittent
Buttons horn, wash, drop-down wash, horn
Connectors integral Packard, integral Deutsch, wire
harness integral Packard, integral Deutsch, wire harness
Expected life cycle 1 million (rotary); 500000 (shifter handle) 50000 cycles
Lever 3 million (with drop-down neutral lock);
1 million (without drop-down neutral lock)
Operating
temperature range
40 °C to 85 °C [40 °F to 185 °F]
(0 % to 95 % relative humidity)
40 °C to 85 °C [40 °F to 185 °F]
(0 % to 95 % relative humidity)
Operating volt. range 3 V to 32 V 3 V to 32 V
Handle dead weight 160 lb [712 Newtons] 160 lb [712 Newtons]
Solenoid load 2 A @ 12.8 V with arc suppression 2 A @ 12.8 V with arc suppression
Measurements Ø 65,02 mm x 220,47 mm L
[Ø 2.56 in x 8.68 in L]
Ø 65,02 mm x 232,16 mm L
[Ø 2.56 in x 9.14 in L]
Features IP67; turn signals are built to complement the shifter, or can also be mounted as stand alone
Controls | Shifters and Turn Signals
Crafted for enhanced
off-highway application
performance, precision,
direction, and speed
control. Sealed and built
to withstand rugged
conditions and harsh
environments. Often used
in agricultural equipment,
construction and material
handling equipment,
on-highway and military
vehicles, motor coaches,
and ground support.
4 sensing .honeywell .com
Honeywell
Series PushPull/eStop
Connector screw, wire-out
Position 2NO circuits in push; 2NC circuits in push; 1NO/1NC circuit
Cycle life 25000 cycles (rotary)
Mounting panel
Chamber sealing o-ring (IP67 sealing)
Measurements Ø 45,21 mm [Ø 1.78 in]
Temperature 40 °C to 100 °C [40 °F to 212 °F]
Electrical rating 12 Vdc to 14 Vdc, 20 A; 24 Vdc, 10 A
Features UV resistant button for outdoor use; moisture, contamination, and vibration resistant; sliding
contacts; momentary switch option; knob available in a variety of colors
Series Handlebar and Custom Controls
Features
custom controls designed for most applications requiring multi-functional electri-
cal/electromechanical applications: throttle controls, indicator lights, custom
switches, and integrated panel assemblies. Honeywell possesses switch design and
packaging expertise when engineering complete, competitive, custom designs. all
custom control products are designed to meet customers’ specifications.
Description of controls and indicator panels
LEFT HAND CONTROL
Compact design offers small profile control with high
functionality
Offers up to seven independent functions
Electrical loads up to 14 A, 12 V, varies by function
Wire harness
Length, wire colors, and connector type fully customizable
Accessory mounting features
Located on bottom of control
Allows for optional accessory modules such as: airflow choke
(standard offering option), custom auxiliary function
Electrical circuit customizations
Custom circuit designs allow for customer specific electrical
customization while leveraging cost benefits of using
platform components for the rest of a control assembly
RIGHT HAND CONTROL
Two- or three-position switch available
Adjustable cable travel
Wire harness
Length, wire colors, and connector type fully
customizable
Throttle cable seating
Can be customized to fit any size or thread type
Micro switch
Provision for optional micro switch
Electrical circuit customizations
Custom circuit designs allow for customer specific
electrical customization while leveraging cost benefits
of using platform components for the rest of a control
assembly
Controls | PushPull Switches and Custom Controls
Robust, environmentally
sealed, sliding contact
switch incorporating two
circuits with multiple
combinations. Potential
applications include control
panels or machinery in
harsh environments,
including construction,
agriculture, marine, material
handling, military, machine
tools, and mining.
5
Series 1000 Series 5000 Series LP Series LE Series MH Series ME Series HP Series HE Series
Type hydraulic brake pressure
switch low pressure low pressure low pressure medium pressure medium pressure high pressure high pressure
Set point range 20 psi ±10 psi
[1,37 bar ±0,69 bar] 75 psi to 150 psi 3.5 psi to 150 psi 3.5 psi to 150 psi 40 psi to 500 psi 25 psi to 350 psi 100 psi to 4500 psi 150 psi to 4500 psi
Contacts silver-plated copper silver-plated copper gold-plated gold-plated gold-plated gold-plated silver / gold inlay silver
Oper. pressure 1200 psi 150 psi, 250 psi 250 psi max. 250 psi max. 600 psi max. 500 psi max. 5000 psi max. 5000 psi max.
Proof pressure 2400 psi 500 psi 500 psi 500 psi 6000 psi 4000 psi 10,000 psi (Base A); 6,500 psi (Base B) 10000 psi
Burst pressure 4800 psi 4000 psi 1250 psi 1250 psi 9000 psi 8000 psi 20,000 psi (Base A); 9,000 psi (Base B) 20000 psi
Hysteresis
option no no yes no no no yes yes
Smart Diagnostic
Technology option no no yes yes no yes yes yes
Connector/
Pressure ports
M10 x 1.25 banjo fitting
(single or double); M10 x
1; 1/827 NPT
1/827 NPT
1/418 NPT, 1/827 NPT, 1/220 UNF, 1/827 PTF,
M12 × 1.5, M14 × 1.5, 9/1618 UNF, 3/416 UNF,
G1/8 BSPP, 7/1620 UNF, R1/8 BSPT, M10 × 1.0,
R1/2 BSPT, G1/4 BSPP, R1/4 BSPT
1/418 NPT, 1/827 NPT, 1/220 UNF, 1/827 PTF, M12 × 1.5, M14 × 1.5, 9/1618 UNF,
3/416 UNF, G1/8 BSPP, 7/1620 UNF, R1/8 BSPT, M10 × 1.0, R1/2 BSPT, G1/4 BSPP,
R1/4 BSPT
1/418 NPT, 1/827 NPT, 1/220 UNF,
M12 × 1.5, M14 × 1.5, 9/1618 UNF,
3/416 UNF, M18 x 1.5, 7/1620 UNF,
7/814 UNF, 1/214 NPT, M10 × 1.0,
G1/4 BSPP (see note 1)
1/220 UNF, M14 × 1.5,
9/1618 UNF, 3/416 UNF,
M18 × 1.5, 7/814 UNF
Terminals 1/4 in blade 1/4 in blade, screw,
Metripack
same terminations as ME,
HP, and HE Series
same terminations as ME,
HP, and HE Series
spade terminals, screw terminals, Amp Super Seal 1.5
- 2821051 (3-pin connector), 10-inch cable with
18 AWG (wire out, no connector), 10-inch cable w/
Metripack 280 Delphi 15300002 (2-pin connector)
(18 AWG)*, 10-inch cable w/Deutsch DT042PE005
(2-pin connector) (18 AWG), 3-inch cable w/Packard
2P tower connector - 12015792 (2-pin connector) (18
AWG), 2.75-inch cable w/Packard 2P shroud connector
- 12010973 (2-pin connector) (18 AWG), 4-inch cable
w/Packard 2P shroud connector - 12010973 (2-pin
connector) (16 AWG), 5.5-inch cable w/ITT Cannon 2P
SureSeal circular connector - SS2R1201804000
(2-pin connector) (18 AWG), 4.5-inch cable w/blade
terminals 6,3 mm x 0,8 mm (16 AWG)*, 10-inch cable
w/ Metripack 2-pin shroud connector 153000027 (18
AWG), 6-inch cable w/Amp Super Seal 1.5 - 2821041
(2-pin connector) (18 AWG)*, 10-inch cable w/Deutsch
DT062SCE06 (2-socket connector) (18 AWG), Deutsch
DT042PE005 (2-pin connector), 6-inch cable w/
AMP Super Seal 1.5 - 2820801 (2-pin connector)
(18 AWG), 10-inch cable w/AMP 2,5 mm system series
connector 19674021 (18 AWG)*, 4.5-inch cable w/
Packard shroud connector 12015792 (2-pin connector)
(18 AWG), 10-inch cable w/Metripack 150 Delphi
12052641 (2-pin connector) (18 AWG)
spade terminals, screw terminals, Deutsch DT043PE005 (3-pin connector), Amp Super Seal 1.5 - 2821051 (3-pin connector),
10-inch cable, 18 AWG (wire out, no connector), 10-inch cable with Deutsch DT043PE005 (3-pin connector) (16 AWG), 10-inch
cable with Amp Super Seal 1.5 - 2821051 (3-pin connector) (18 AWG), 10-inch cable with Metripack 280 Delphi 15300002
(2-pin connector) (18 AWG), 10-inch cable with Din43650C (3-pin connector) (18 AWG), 10-inch cable with M12x1 (Brad
Harrison micro) - 21032121306 Harting P/N (3-pin connector) (18 AWG), 10-inch cable with Packard Weatherpack male terminal
- 12020827 (3-pin connector) (18 AWG), 10-inch cable with Deutsch DT042PE005 (2-pin connector) (18 AWG), 3-inch cable
with Packard 2P tower connector - 12015792 (2-pin connector) (18 AWG), 2.75-inch cable with Packard 2P shroud connector -
12010973 (2-pin connector) (18 AWG), 4-inch cable with Packard 2P shroud connector - 12010973 (2-pin connector) (16 AWG),
5.5-inch cable with ITT Cannon 2P SureSeal circular connector - SS2R1201804000 (2-pin connector) (18 AWG), 8.5-inch cable
with ITT Cannon 3P SureSeal circular connector - SS3R1208551001 (3-pin connector) (16 AWG), 10-inch cable - vacuum
impregnated with Deutsch DT063SEP06 (3Socket connector) (16 AWG), 10-inch cable - vacuum impregnated with Deutsch
DT043PE005 (3-pin connector) (16 AWG), 4.5-inch cable with blade terminals 6,3 mm x 0,8 mm (16 AWG), 10-inch cable with
Metripack 2-pin shroud connector 153000027 (18 AWG), 6-inch cable with Amp Super Seal 1.5 - 2821041 (2-pin connector) (18
AWG), 10-inch cable with Deutsch DT062SCE06 (2-socket connector) (18 AWG), Deutsch DT042PE005 (2-pin connector), 10
inch cable with Metripack 150 Delphi 12129615 (3-pin connector) (18 AWG), 6-inch cable with AMP Super Seal 1.5 - 2820801
(2-pin connector) (18 AWG), 10-inch cable with AMP 2,5 mm system series connector 19674021 (18 AWG), 4.5-inch cable with
Packard shroud connector 12015792 (2-pin connector) (18 AWG), 10-inch cable with Metripack 150 Delphi 12052641 (2-pin
connector) (18 AWG), 8.5-inch cable with Deutsch Plug HD 163 96S (3-pin connector) (16 AWG)
Dimensions Ø 18 mm hex x 54,10 mm
[2.13 in] L
0.50 in hex
x 60,96 mm [2.4 in] L
varies, depends upon
configuration
varies, depends upon
configuration varies, depends upon configuration varies, depends upon configuration varies, depends upon configuration varies, depends upon configuration
Features
IP65; low set point; high
burst rating; banjo bolt
fitting
UL approvals (custom);
100,000 life cycle, 8 set-
point ranges
up to 2 million life cycle
rating; IP67 sealing; up
to ±2 % switching point
accuracy
up to 1 million life cycle
rating; IP67 sealing; up
to ±2 % switching point
accuracy
up to 1 million life cycle rating; IP67 sealing rating; up to
±2 % switching point accuracy
up to 1 million life cycle rating; IP67
sealing rating; up to ±2 % switching
point accuracy
up to 2 million life cycle rating; IP67
sealing rating; up to ±2 % switching
point accuracy
up to 1 million life cycle rating; IP67
sealing rating; up to ±2 % switching point
accuracy
1Port Style C: Switches less than 975 psi will use Base Style B; switches greater than 975 psi will use Base Style A.
Port Styles F and G: Switches less than 350 psi will use Base Style B; switches greater than 350 psi will use Base Style A.
Port Styles A, B, E, M, P, T, and Y will use Base Style B.
Switches less than 150 psi will only use Base Style B.
Feature set points ranging
from 3.5 psi to 3000 psi.
These rugged components
have enhanced
repeatability of set points
and wide media capability.
Potential applications
include transmissions,
hydraulics, brakes, power
steering, fuel pressure,
oxygen concentrators,
dental air, generators/
compressors, and pool/spa
water pressure.
Pressure | Pressure Switches
6 sensing .honeywell .com
Honeywell
Series 1000 Series 5000 Series LP Series LE Series MH Series ME Series HP Series HE Series
Type hydraulic brake pressure
switch low pressure low pressure low pressure medium pressure medium pressure high pressure high pressure
Set point range 20 psi ±10 psi
[1,37 bar ±0,69 bar] 75 psi to 150 psi 3.5 psi to 150 psi 3.5 psi to 150 psi 40 psi to 500 psi 25 psi to 350 psi 100 psi to 4500 psi 150 psi to 4500 psi
Contacts silver-plated copper silver-plated copper gold-plated gold-plated gold-plated gold-plated silver / gold inlay silver
Oper. pressure 1200 psi 150 psi, 250 psi 250 psi max. 250 psi max. 600 psi max. 500 psi max. 5000 psi max. 5000 psi max.
Proof pressure 2400 psi 500 psi 500 psi 500 psi 6000 psi 4000 psi 10,000 psi (Base A); 6,500 psi (Base B) 10000 psi
Burst pressure 4800 psi 4000 psi 1250 psi 1250 psi 9000 psi 8000 psi 20,000 psi (Base A); 9,000 psi (Base B) 20000 psi
Hysteresis
option no no yes no no no yes yes
Smart Diagnostic
Technology option no no yes yes no yes yes yes
Connector/
Pressure ports
M10 x 1.25 banjo fitting
(single or double); M10 x
1; 1/827 NPT
1/827 NPT
1/418 NPT, 1/827 NPT, 1/220 UNF, 1/827 PTF,
M12 × 1.5, M14 × 1.5, 9/1618 UNF, 3/416 UNF,
G1/8 BSPP, 7/1620 UNF, R1/8 BSPT, M10 × 1.0,
R1/2 BSPT, G1/4 BSPP, R1/4 BSPT
1/418 NPT, 1/827 NPT, 1/220 UNF, 1/827 PTF, M12 × 1.5, M14 × 1.5, 9/1618 UNF,
3/416 UNF, G1/8 BSPP, 7/1620 UNF, R1/8 BSPT, M10 × 1.0, R1/2 BSPT, G1/4 BSPP,
R1/4 BSPT
1/418 NPT, 1/827 NPT, 1/220 UNF,
M12 × 1.5, M14 × 1.5, 9/1618 UNF,
3/416 UNF, M18 x 1.5, 7/1620 UNF,
7/814 UNF, 1/214 NPT, M10 × 1.0,
G1/4 BSPP (see note 1)
1/220 UNF, M14 × 1.5,
9/1618 UNF, 3/416 UNF,
M18 × 1.5, 7/814 UNF
Terminals 1/4 in blade 1/4 in blade, screw,
Metripack
same terminations as ME,
HP, and HE Series
same terminations as ME,
HP, and HE Series
spade terminals, screw terminals, Amp Super Seal 1.5
- 2821051 (3-pin connector), 10-inch cable with
18 AWG (wire out, no connector), 10-inch cable w/
Metripack 280 Delphi 15300002 (2-pin connector)
(18 AWG)*, 10-inch cable w/Deutsch DT042PE005
(2-pin connector) (18 AWG), 3-inch cable w/Packard
2P tower connector - 12015792 (2-pin connector) (18
AWG), 2.75-inch cable w/Packard 2P shroud connector
- 12010973 (2-pin connector) (18 AWG), 4-inch cable
w/Packard 2P shroud connector - 12010973 (2-pin
connector) (16 AWG), 5.5-inch cable w/ITT Cannon 2P
SureSeal circular connector - SS2R1201804000
(2-pin connector) (18 AWG), 4.5-inch cable w/blade
terminals 6,3 mm x 0,8 mm (16 AWG)*, 10-inch cable
w/ Metripack 2-pin shroud connector 153000027 (18
AWG), 6-inch cable w/Amp Super Seal 1.5 - 2821041
(2-pin connector) (18 AWG)*, 10-inch cable w/Deutsch
DT062SCE06 (2-socket connector) (18 AWG), Deutsch
DT042PE005 (2-pin connector), 6-inch cable w/
AMP Super Seal 1.5 - 2820801 (2-pin connector)
(18 AWG), 10-inch cable w/AMP 2,5 mm system series
connector 19674021 (18 AWG)*, 4.5-inch cable w/
Packard shroud connector 12015792 (2-pin connector)
(18 AWG), 10-inch cable w/Metripack 150 Delphi
12052641 (2-pin connector) (18 AWG)
spade terminals, screw terminals, Deutsch DT043PE005 (3-pin connector), Amp Super Seal 1.5 - 2821051 (3-pin connector),
10-inch cable, 18 AWG (wire out, no connector), 10-inch cable with Deutsch DT043PE005 (3-pin connector) (16 AWG), 10-inch
cable with Amp Super Seal 1.5 - 2821051 (3-pin connector) (18 AWG), 10-inch cable with Metripack 280 Delphi 15300002
(2-pin connector) (18 AWG), 10-inch cable with Din43650C (3-pin connector) (18 AWG), 10-inch cable with M12x1 (Brad
Harrison micro) - 21032121306 Harting P/N (3-pin connector) (18 AWG), 10-inch cable with Packard Weatherpack male terminal
- 12020827 (3-pin connector) (18 AWG), 10-inch cable with Deutsch DT042PE005 (2-pin connector) (18 AWG), 3-inch cable
with Packard 2P tower connector - 12015792 (2-pin connector) (18 AWG), 2.75-inch cable with Packard 2P shroud connector -
12010973 (2-pin connector) (18 AWG), 4-inch cable with Packard 2P shroud connector - 12010973 (2-pin connector) (16 AWG),
5.5-inch cable with ITT Cannon 2P SureSeal circular connector - SS2R1201804000 (2-pin connector) (18 AWG), 8.5-inch cable
with ITT Cannon 3P SureSeal circular connector - SS3R1208551001 (3-pin connector) (16 AWG), 10-inch cable - vacuum
impregnated with Deutsch DT063SEP06 (3Socket connector) (16 AWG), 10-inch cable - vacuum impregnated with Deutsch
DT043PE005 (3-pin connector) (16 AWG), 4.5-inch cable with blade terminals 6,3 mm x 0,8 mm (16 AWG), 10-inch cable with
Metripack 2-pin shroud connector 153000027 (18 AWG), 6-inch cable with Amp Super Seal 1.5 - 2821041 (2-pin connector) (18
AWG), 10-inch cable with Deutsch DT062SCE06 (2-socket connector) (18 AWG), Deutsch DT042PE005 (2-pin connector), 10
inch cable with Metripack 150 Delphi 12129615 (3-pin connector) (18 AWG), 6-inch cable with AMP Super Seal 1.5 - 2820801
(2-pin connector) (18 AWG), 10-inch cable with AMP 2,5 mm system series connector 19674021 (18 AWG), 4.5-inch cable with
Packard shroud connector 12015792 (2-pin connector) (18 AWG), 10-inch cable with Metripack 150 Delphi 12052641 (2-pin
connector) (18 AWG), 8.5-inch cable with Deutsch Plug HD 163 96S (3-pin connector) (16 AWG)
Dimensions Ø 18 mm hex x 54,10 mm
[2.13 in] L
0.50 in hex
x 60,96 mm [2.4 in] L
varies, depends upon
configuration
varies, depends upon
configuration varies, depends upon configuration varies, depends upon configuration varies, depends upon configuration varies, depends upon configuration
Features
IP65; low set point; high
burst rating; banjo bolt
fitting
UL approvals (custom);
100,000 life cycle, 8 set-
point ranges
up to 2 million life cycle
rating; IP67 sealing; up
to ±2 % switching point
accuracy
up to 1 million life cycle
rating; IP67 sealing; up
to ±2 % switching point
accuracy
up to 1 million life cycle rating; IP67 sealing rating; up to
±2 % switching point accuracy
up to 1 million life cycle rating; IP67
sealing rating; up to ±2 % switching
point accuracy
up to 2 million life cycle rating; IP67
sealing rating; up to ±2 % switching
point accuracy
up to 1 million life cycle rating; IP67
sealing rating; up to ±2 % switching point
accuracy
1Port Style C: Switches less than 975 psi will use Base Style B; switches greater than 975 psi will use Base Style A.
Port Styles F and G: Switches less than 350 psi will use Base Style B; switches greater than 350 psi will use Base Style A.
Port Styles A, B, E, M, P, T, and Y will use Base Style B.
Switches less than 150 psi will only use Base Style B.
Pressure | Pressure Switches
7
Controls | Vacuum Switches
Honeywell’s 5000
Series stands up
to extended-duty
applications. Factory set,
it features a fluorosilicone
rubber diaphragm for
compatibility with a wide
variety of fluids. Various
terminations, including
a Metripack connect that
forms a tight seal when
connected.
Series 5000 Vacuum
Type direct-action blade contact
Set point range factory set: 1.1 inHg to 22 inHg
Vacuum 1.1 inHg to 22 inHg
Contacts composite-gold plate
Operating pressure 30 inHg max.
Burst pressure 150 psi
Connector 1/827 NPT male thread standard
(others, including metric, available)
Terminals #832 screws, 1/4 in blade, Metripack 280
Dimensions Ø 1.47 in x 2.3 in L (screw);
Ø 1.47 in x 2.9 in L (Metripack 280)
Features stands up to extended-duty applications; factory set; fluorosilicone rubber diaphragm
8 sensing .honeywell .com
i— G Honeywell
Controls | Pressure Switches/Sensors: EMEA Only
Range of versatile, low-
cost, ultra-low pressure
switches and sensors.
Compact, lightweight,
feature high reliablity, and
are designed to yield a
repeatable response over
millions of cycles. They can
be mounted in virtually
any orientation and their
rugged construction allows
use in the most rigorous
environments.
Series PBN1 PBN3
Type direct action blade contact snap-action switch
Set point range 0.018 psi to 1.8 psi 0.036 psi to 40.0 psi
Contacts gold inlay silver
Operating pressure 6 psi for 0.018 psi to 0.108 psi;
12 psi for 0.144 psi to 1.8 psi
12 psi for 0.036 psi to 2.71 psi;
60 psi for 3.0 psi to 40.0 psi
Proof pressure 8 psi for 0.018 psi to 0.108 psi;
15 psi for 0.144 psi to 1.8 psi
15 psi for 0.036 psi to 2.71 psi;
100 psi for 3.0 psi to 40.0 psi
Burst pressure 30 psi 60 psi for 0.036 psi to 2.71 psi;
150 psi for 3.0 psi to 40.0 psi
Connector 5 mm smooth perpendicular,
5 mm barbed radial
5 mm smooth perpendicular,
5 mm barbed radial
Terminals 4,8 mm x 0,5 mm blades 6,3 mm x 0,8 mm blades
Approvals FOR SALE IN EMEA ONLY FOR SALE IN EMEA ONLY
Features sensitive to ultra-low pressures; gage,
vacuum, and differential measurement
high current switching capacity; sensitive to
low gage pressures
FOR SALE IN EMEA ONLY FOR SALE IN EMEA ONLY
9
20000
Series LM Series 20000 28100 301 85000 82400
Type ac or dc micro-controller LCD unit ac ac ac dc dc
Counting range 0 to 99,999.9 hours records up to 99,999.9 hours with
automatic roll over to zero
0 to 99,999.9 hours with
automatic roll over to zero 0 to 99,999.90 hours 10,000 hour version standard,
with automatic recycle to zero 0 to 9999.9; 0 to 99,999.9 (optional)
Sealing IP67 IP65 IP66 front (IP40 rear) IP40 front (IP00 terminals) IP66 IP66
Voltage range 9 V to 64 V dc/ac (50 Hz to 500 Hz) 24 Vac, 120 Vac, 240 Vac/50 Hz, 60 Hz 90 Vac to 264 Vac/50 Hz, 60 Hz 120 Vac, 240 Vac/50 Hz, 60 Hz 5 Vdc to 110 Vdc 10 Vdc to 80 Vdc (polarity insensitive)
Accuracy ±200 ppm/hour ±0.02 % ±0.02 % ±0.02 % ±0.02 % ±0.02 %
Termination 1/4 in blades; 3/16 in blades screw, 7 in lead wires 1/4 in spade 1/4 in spade 1/4 in male blade, #832 stud,
Deutsch, Packard terminals 1/4 in spade
Approvals UL, CE UL, CSA, CE UL, CSA, CE UL, CE UL, CSA
Mount/panel
cutout opening
diamond and diamond (no bezel): 24,13 mm x
44,45 mm [0.95 in H x 1.75 in W]
standard: 24,13 mm x 36,83 mm
[0.95 in H x 1.45 in W]
round: Ø 50,8 mm [Ø 2.00 in]
rectangle: 22,35 mm x 44,96 mm
[0.88 in H x 1.77 in W]
2-screw, rectangular and square:
36,8 mm x 24,1 mm [1.45 in x 0.95 in];
round: 50,8 mm [2.0 in] dia.
2-screw and rectangular:
36,8 mm x 24,1 mm [1.45 in x 0.95 in];
round: 50,8 mm [2.0 in] dia.
2-screw and rectangular:
36,8 mm x 24,1 mm [1.45 in x 0.95 in]
2-screw, stirrup: 36,8 mm x 24,1 mm
[1.45 in x 0.95 in] round, flush;
3-screw: 50,8 mm [2.0 in]
2-screw & rectangular: 36,8 mm x 24,1
mm [1.45 in x 0.95 in];
3-screw and round: 50,8 mm [2.0 in] dia.
Operating temperature 40 °C to 85 °C [40 °F to 185 °F] 54 °C to 68 °C [65 °F to 154 °F] 40 °C to 85 °C [40 °F to 185 °F] 25 °C to 70 °C [13 °F to 158 °F] 40 °C to 85 °C [40 °F to 185 °F] 40 °C to 85 °C [40 °F to 185 °F]
Number size 7 mm 3 mm [0.12 in] 3 mm [0.12 in] 4 mm [0.16 in] 3 mm [0.12 in] 3 mm [0.12 in]
Case material Makroblend polycarbonate polycarbonate polycarbonate polyester polycarbonate
Measurements
diamond: 31,75 mm x 54,10 mm x 34,29 mm
[1.25 in H x 2.13 in W x 1.35 in D]
standard: 27,43 mm x 40,64 mm x 34,29 mm
[1.08 in H x 1.60 in W x 1.35 in D]
round: Ø 57,66 mm x 33,78 mm
[Ø 2.27 in x 1.33 in D]
rectangle: 24,13 mm x 48,26 mm x 32,77 mm
[0.95 in H x 1.90 in W x 1.29 in D]
diamond (no bezel): 26,16 mm x 52,07 mm x
34,29 mm [1.03 in H x 2.05 in W x 1.35 in D]
rectangular: 25,9 mm H x 35,5 mm W x 64,8 mm
D [1.02 in H x 1.40 in W x 2.55 in D]
round: Ø 68,60 mm x 60,50 mm D
[Ø 2.70 in x 2.38 in D]
rectangular: 27,4 mm H x 40,6 mm W x
55,6 mm D
[1.08 in H x 1.60 in W x 2.19 in D]
round: Ø 56,9 mm x 55,1 mm D [Ø 2.24 in
x 2.17 in D]
27,4 mm H x 40,6 mm W x 55,6 mm D
[1.08 in H x 1.60 in W x 2.19 in D]
rectangular: 26,16 mm H x 39,37 mm W x
55,63 mm D [1.03 in H x 1.55 in W
x 2.19 in D]
round: Ø 57,66 mm [Ø 2.27 in]
rectangular: 26,16 mm H x 39,37 W x
55,63 mm D [1.03 in H x 1.55 in W x 2.19
in D]
round: Ø 56,90 mm [Ø 2.70 in]
Features
backlight and large 7 mm display; digital, micro-
control unit LCD; durable design of mounting
assembly, IP67 environmental sealing
shock-resistant, tamper-proof case; sealed; single
phase, synchronous, lubricated motor
operates over a full range of voltages and
frequencies; sealed from dirt and moisture;
custom lens and terminal orientation
options
reads to 1/100 of an hour for greater
resolution; enhanced accuracy and quiet
operation
custom CMOS integrated circuit; sealed non-polarity sensitive design; sealed terms
Records and tracks
total elapsed time of
equipment usage . All
parts are in-process
tested for functionality
and timing accuracy
before shipping. Often
used in lawn and garden,
generators, compressors,
panel assemblies, sport/
utility vehicles, on-and-off
highway, transportation,
mining, lifts, and
recreational vehicles.
Monitors | Hour Meters
10 sensing .honeywell .com
28100 Honeywell
Series LM Series 20000 28100 301 85000 82400
Type ac or dc micro-controller LCD unit ac ac ac dc dc
Counting range 0 to 99,999.9 hours records up to 99,999.9 hours with
automatic roll over to zero
0 to 99,999.9 hours with
automatic roll over to zero 0 to 99,999.90 hours 10,000 hour version standard,
with automatic recycle to zero 0 to 9999.9; 0 to 99,999.9 (optional)
Sealing IP67 IP65 IP66 front (IP40 rear) IP40 front (IP00 terminals) IP66 IP66
Voltage range 9 V to 64 V dc/ac (50 Hz to 500 Hz) 24 Vac, 120 Vac, 240 Vac/50 Hz, 60 Hz 90 Vac to 264 Vac/50 Hz, 60 Hz 120 Vac, 240 Vac/50 Hz, 60 Hz 5 Vdc to 110 Vdc 10 Vdc to 80 Vdc (polarity insensitive)
Accuracy ±200 ppm/hour ±0.02 % ±0.02 % ±0.02 % ±0.02 % ±0.02 %
Termination 1/4 in blades; 3/16 in blades screw, 7 in lead wires 1/4 in spade 1/4 in spade 1/4 in male blade, #832 stud,
Deutsch, Packard terminals 1/4 in spade
Approvals UL, CE UL, CSA, CE UL, CSA, CE UL, CE UL, CSA
Mount/panel
cutout opening
diamond and diamond (no bezel): 24,13 mm x
44,45 mm [0.95 in H x 1.75 in W]
standard: 24,13 mm x 36,83 mm
[0.95 in H x 1.45 in W]
round: Ø 50,8 mm [Ø 2.00 in]
rectangle: 22,35 mm x 44,96 mm
[0.88 in H x 1.77 in W]
2-screw, rectangular and square:
36,8 mm x 24,1 mm [1.45 in x 0.95 in];
round: 50,8 mm [2.0 in] dia.
2-screw and rectangular:
36,8 mm x 24,1 mm [1.45 in x 0.95 in];
round: 50,8 mm [2.0 in] dia.
2-screw and rectangular:
36,8 mm x 24,1 mm [1.45 in x 0.95 in]
2-screw, stirrup: 36,8 mm x 24,1 mm
[1.45 in x 0.95 in] round, flush;
3-screw: 50,8 mm [2.0 in]
2-screw & rectangular: 36,8 mm x 24,1
mm [1.45 in x 0.95 in];
3-screw and round: 50,8 mm [2.0 in] dia.
Operating temperature 40 °C to 85 °C [40 °F to 185 °F] 54 °C to 68 °C [65 °F to 154 °F] 40 °C to 85 °C [40 °F to 185 °F] 25 °C to 70 °C [13 °F to 158 °F] 40 °C to 85 °C [40 °F to 185 °F] 40 °C to 85 °C [40 °F to 185 °F]
Number size 7 mm 3 mm [0.12 in] 3 mm [0.12 in] 4 mm [0.16 in] 3 mm [0.12 in] 3 mm [0.12 in]
Case material Makroblend polycarbonate polycarbonate polycarbonate polyester polycarbonate
Measurements
diamond: 31,75 mm x 54,10 mm x 34,29 mm
[1.25 in H x 2.13 in W x 1.35 in D]
standard: 27,43 mm x 40,64 mm x 34,29 mm
[1.08 in H x 1.60 in W x 1.35 in D]
round: Ø 57,66 mm x 33,78 mm
[Ø 2.27 in x 1.33 in D]
rectangle: 24,13 mm x 48,26 mm x 32,77 mm
[0.95 in H x 1.90 in W x 1.29 in D]
diamond (no bezel): 26,16 mm x 52,07 mm x
34,29 mm [1.03 in H x 2.05 in W x 1.35 in D]
rectangular: 25,9 mm H x 35,5 mm W x 64,8 mm
D [1.02 in H x 1.40 in W x 2.55 in D]
round: Ø 68,60 mm x 60,50 mm D
[Ø 2.70 in x 2.38 in D]
rectangular: 27,4 mm H x 40,6 mm W x
55,6 mm D
[1.08 in H x 1.60 in W x 2.19 in D]
round: Ø 56,9 mm x 55,1 mm D [Ø 2.24 in
x 2.17 in D]
27,4 mm H x 40,6 mm W x 55,6 mm D
[1.08 in H x 1.60 in W x 2.19 in D]
rectangular: 26,16 mm H x 39,37 mm W x
55,63 mm D [1.03 in H x 1.55 in W
x 2.19 in D]
round: Ø 57,66 mm [Ø 2.27 in]
rectangular: 26,16 mm H x 39,37 W x
55,63 mm D [1.03 in H x 1.55 in W x 2.19
in D]
round: Ø 56,90 mm [Ø 2.70 in]
Features
backlight and large 7 mm display; digital, micro-
control unit LCD; durable design of mounting
assembly, IP67 environmental sealing
shock-resistant, tamper-proof case; sealed; single
phase, synchronous, lubricated motor
operates over a full range of voltages and
frequencies; sealed from dirt and moisture;
custom lens and terminal orientation
options
reads to 1/100 of an hour for greater
resolution; enhanced accuracy and quiet
operation
custom CMOS integrated circuit; sealed non-polarity sensitive design; sealed terms
Monitors | Hour Meters
11
Aerospace and Defense
Aerospace applications are among the most
demanding for any type of product . Rigorous
FAA requirements, extreme environments
(temperature, shock, vibration, the need for
hermetic sealing), and the ability to customize
devices are just a few of the parameters often
required of sensors and switches in these
applications . Aerospace customers typically
value speed in prototyping and development,
and Honeywell’s vertically integrated, AS9100
approved manufacturing locations enhance our
ability to produce devices in a wide variety of
packages . The precision output of our products
helps reduce risk and cost in key applications
while also minimizing the need for unscheduled
maintenance .
Honeywell’s in-depth aerospace engineering
experience allows us to work with customers
in the design and development of products
that best meet the specified requirements of
their individual applications . Making products
simple to install makes the job easier every step
of the way . And, the odds are that Honeywell is
already on the list of trusted suppliers for many
aerospace companies, underscoring the decades
of experience we bring to this field .
Honeywell products for this industry (many of
them PMA-certified) include force sensors, load
cells, potentiometers, pilot controls, pressure
sensors, pressure switches, resolvers, sensor/
actuator assemblies for systems ranging from
aerostructures to fuel control to flight surfaces,
speed sensors, temperature probes, thermostats,
torque sensors, y-guides for cargo systems,
MICRO SWITCH sealed and high-accuracy
switches, MICRO SWITCH pushbutton switches,
and MICRO SWITCH rocker and toggle switches .
Medical
Medical applications typically require sensors
and switches that are highly stable and extremely
reliable to enhance patient safety and comfort .
Stability is often essential to minimize long
term drift, reduce the need for recalibration,
and improve ease of use for medical equipment
operators . Reliability enhances patient safety in
life-critical applications, reduces downtime, and
improves test throughput in applications such
as clinical diagnostics . The product needs to be
Honeywell is a global leader in providing reliable, cost-effective sensing and switching solutions for our customers’
applications. We serve thousands of customers in four core industry segments: industrial, medical equipment,
transportation, and aerospace/military products.
As one of the world’s leading providers of sensors and
switches, Honeywell understands and meets the requirements
of a wide variety of industries.
12 sensing .honeywell .com
Honeywell
easy to use and easy to design into a system,
so Honeywell’s extensive customization and
built-in calibration/amplification capabilities
are strong benefits . Confidence in Honeywell’s
product performance, reliability, and availability
provide peace of mind for medical equipment
manufacturers who choose Honeywell .
Honeywell offerings for this industry include
airflow sensors, board mount pressure sensors
and heavy duty pressure transducers, Hall-effect
magnetic position sensors, humidity sensors,
flexible heaters, force sensors, thermostats,
infrared sensors, pressure and vacuum switches,
potentiometers and encoders, MICRO SWITCH
pushbutton, rocker, and toggle switches, and hour
meters .
Industrial
The industrial arena can be a rough one . From
high-speed food processing to high-force
stamping applications, reliable and cost-effective
sensors and switches often help minimize
repair costs, maximize system life, and reduce
overall system expense . Durability can mean the
difference between smooth-running processes
and expensive downtime . Accurate, repeatable
sensor or switch output can reduce the need for
calibration once the device is applied . Because
of the wide variety of
potential applications,
Honeywell’s ability to
deliver a customized
product that can meet
virtually any size, weight,
and power requirement –
as well as any packaging
stipulations for tough,
harsh environments
often makes it easy to
incorporate and use our
devices . Safety is another
important consideration
for industrial users, and
our products meet a wide
variety of regulatory safety
requirements .
Honeywell’s industrial
product line includes
airflow sensors, current
sensors, humidity sensors,
fiber-optic and liquid-
level sensors, linear
position sensors, oxygen
sensors, potentiometers and encoders, speed
sensors, temperature probes, ultrasonic sensors,
thermostats, flexible heaters, SMART position
sensors, board mount pressure sensors and heavy
duty pressure transducers, force sensors, push-
pull switches, and MICRO SWITCH basic switches,
hazardous area switches, key and rotary switches,
limit switches, sealed and high-accuracy switches,
pushbutton, rocker, toggle switches, and relays .
Transportation
Getting from Point A to Point B is often
challenging for end-customers of transportation
providers – Honeywell aims to make the trip
easier with highly reliable, cost-effective switches
and sensors . Our products are designed to
support rigorous engine requirements, and
their efficiency can also help optimize engine
performance . Customization is often required to
allow a switch or sensor to be mounted in tight
or challenging environments including vibration,
temperature extremes, and road contamination .
The durability of Honeywell products enhances
system reliability, which is also boosted by the
stable, accurate output of our devices . All of these
capabilities allow demanding customers to rely
on Honeywell’s many years of experience in the
transportation industry .
Honeywell products for transportation
applications include Hall-effect rotary position
sensors, inertial measurement units, infrared
sensors, keyless entry sensors, magnetic position
sensors, pressure sensors, speed and direction
sensors, ultrasonic sensors, thermostats,
temperature probes, SMART position sensors, and
MICRO SWITCH pushbutton, rocker, and toggle
switches .
13
«.2 a.» Q. 2% I K LIMITLESS
SENSORS
Thermostats: Commercial and precision snap-action. Automatic or
manual reset options, phenolic or ceramic housings.
May be used in: TelecommunicationsBattery Heater Controls
Computers Copy Machines Fax MachinesFood ServiceFood
CartsSmall and Major AppliancesHeat and Smoke Detectors HVAC
Equipment
Pressure transducers – heavy duty: Provide a complete amplified
and compensated pressure measurement solution. Choice of ports,
connectors, outputs and pressure ranges, engineered to be resistant to a
wide variety of media for use in most harsh environments.
May be used in: Industrial HVAC/R and Air CompressorsGeneral System
and Factory Automation Pump, Valve and Fluid PressureTransportation
(Heavy Equipment and Alternative Fuel Vehicles) SystemPneumatics
Hydraulics
Position sensors: The SMART position sensor measures linear, angular or rotary position of a magnet attached to a moving object so that the object’s position can be determined or
controlled. Its simple, non-contact design eliminates mechanical failure mechanisms, reduces wear and tear, and improves reliability and durability.
May be used in: Valve PositionMaterial Handling Plastic MoldingPassenger Bus Level PositionTruckMounted Crane Outrigger PositionAerial Work Lift PlatformFront
Loader and Digger/Excavation Boom Position
Potentiometer sensors: Measure linear, rotary position or displacement. Honeywell’s proprietary conductive plastic delivers extensive temperature range and infinite resolution, and
provides precision position measurement.
May be used in: Robotic Motion ControlMarine Steering InTank Level Sensing
Ultrasonic sensors: Measure time delays between emitted and echo pulses, often accurately determining the sensor-to-target distance.
May be used in: Level MeasurementHeight and Thickness SensingDiameter Control
Magnetic sensors: Digital and analog Hall-effect position ICs,
magnetoresistive position ICs, Hall-effect vane and magnetic sensors.
May be used in: Speed and RPM SensingMotor/Fan ControlMagnetic
EncodingDisc Speed Tape FlowRate Sensing Conveyors Ignitions
Motion Control/DetectionPower/PositionMagnetic Code Reading
brationWeight Sensing
Humidity sensors: Digital, analog, and combined humidity/temperature
sensing versions. Provide on-chip signal conditioning with accuracy
capability to ±1.7 %RH. Stable, reliable, low-drift performance.
Standardized, platform-based sensors.
May be used in: MedicalHVAC/R Weather Stations Air Compressors
TelecommunicationsGrain Storage Incubators
Infrared sensors: IREDs, sensors and assemblies for object presence, limit
and motion sensing, position encoding and movement encoding. Variety
of package styles, materials and terminations.
May be used in: Printers/CopiersMotion Control SystemsMetering
Data Storage SystemsScanningAutomated TransactionDrop
Sensors NonInvasive Medical Equipment
Force sensors: Variety of package styles and various electrical
interconnects including pre-wired connectors, printed circuit board
mounting and surface mounting for flexibility.
May be used in: Infusion and Syringe PumpsBlood Pressure Equipment
Pump Pressure Drug Delivery Systems Occlusion DetectionKidney
Dialysis Machines
Current sensors: Accurate and fast response. Almost no thermal drift or
offset with temperature. Adjustable linear, null balance, digital and linear.
May be used in: Variable Speed DrivesOvercurrent Protection Power
Supplies Ground Fault DetectorsRobotics Industrial Process Control
Wattmeters
Flexible heaters: Flat or custom geometry configurations with single,
multiple and variable watt densities. Stable, uniform heating. Can be
bonded parts or combined in value-added assemblies.
May be used in: Medical HVAC/RLCD Displays Power Generation
Telecommunication
Proximity sensors: Designed to meet demanding temperature, vibration,
shock and EMI/EMP interference requirements. Number of housing
materials and termination styles.
May be used in: Aircraft Landing Gear Gun Turret Position Control
Door/Hatch Monitoring
Speed sensors: Measure speed, position and presence detection utilizing
magnetoresistive, variable reluctance, and Hall-effect technologies.
May be used in: Cam and CrankshaftsTransmissionsFans Pumps
Mixers Rollers Motors
Pressure sensors – board mount: Full line of industrial-grade sensors:
media-isolating design, multiple ports and outlets, and electrical
configurations.
May be used in: Pneumatic ControlsAir CompressorsProcess
MonitoringHydraulic ControlsVAV ControlsClogged Filter Detection
Presence/Absence of FlowTransmissions
Temperature sensors: Customized probes, thermistors and RTD sensors.
Plastic/ceramic, miniaturized, surface-mount housings and printed circuit
board terminations.
May be used in: SemiConductor ProtectionVending Machines
Power GenerationHydraulic SystemsMedical Thermal Management
Temperature Compensation
Airflow sensors: Advanced microstructure technology. Sensitive and fast
response to flow, amount/direction of air or other gas. Analog or digital
output. Thin-film, thermally isolated bridge structure consists of a heater
and temperature sensing elements.
May be used in: HVACRespirators Process Control Oxygen
Concentrators Gas MeteringChromatography Leak Detection
Equipment Medical/Analytical InstrumentationVentilation Equipment
Rotary position sensors: Digital and analog Hall-effect, magnetoresistive
and potentiometric devices and resolvers for sensing presence of a
magnetic field or rotary position. Directly compatible with electronic
circuits for application flexibility.
May be used in: Audio and LightingFrequencyTemperaturePosition
Medical/Instrumentation Computer Peripherals Manual Controls
Joysticks Telecom WeldingHeatingAerospace
ELECTROMECHANICAL SWITCHES
MICRO SWITCH basic switches: Snap-action precision switches.
Compact. Lightweight. Designed for repeatability and enhanced life. Basic
switches: large, standard, miniature, subminiature, hermetically sealed,
water-tight and high-temperature versions.
May be used in: Vending Machines Communication Equipment HVAC
Appliances Automotive Electronic Gaming Machinery Valve Controls
Irrigation Systems Foot Switches Pressure Temperature Controls
MICRO SWITCH sealed and high accuracy switches: Precision “snap
action” mechanisms. Wide variety of actuators, terminations, circuitry
configurations, electrical ratings, contact materials and operating
characteristics.
May be used in: Landing Gear Flap/Stabilizer Controls Thrust Reversers
Space Vehicles Armored Personnel Carriers DeIcer Controls
Wingfold Actuators Industrial Environments Valves Underwater
MICRO SWITCH aerospace-grade pressure switches: Lightweight,
compact pressure switches. Meets military and DO160 standards. Lower
operating force provides application versatility with enhanced precision.
Design modularity allows for configuration of the switch, facilitating rapid
customization.
May be used in: Aerospace Systems Engines, Fuel Pressure and
Hydraulic Systems Military Ground Vehicles Ordnance and Munitions
Release Systems Military Maritime Systems
MICRO SWITCH limit switches: Broadest and deepest limit switch
portfolio. Rugged, dependable position detection solutions. MICRO
SWITCH heavy-duty limit switches (HDLS), medium-duty and global limit
switches. Hermetically and environmentally sealed switches.
May be used in: Machine Tools • Woodworking Textile Printing
Machinery Metal Fabrication Balers/Compactors Forklifts Bridges
Robotics Wind Turbines Elevators Moving Stairs Doors Dock Locks/
Levelers Aerial Lifts Cranes Conveyors Rail Shipboards Dock Side
MICRO SWITCH hazardous area switches: Flame path designed to
contain and cool escaping hot gases that could cause an explosion.
MICRO SWITCH EX, BX, CX and LSX Series.
May be used in: Grain Elevators and Conveyors OffShore Drilling
Petrochemical WasteTreatment Plants Control Valves Paint Booths
Hazardous Waste Handling Facilities
Key and rotary switches: Environmentally sealed, 234 position switches.
O-rings help keep dirt and moisture out and prolong life.
May be used in: AllTerrain Vehicles Golf Carts Snowmobiles Scissor
Lifts Telehandlers Construction and Marine Equipment Skid Loaders
Agricultural Equipment Material Handlers
MICRO SWITCH pushbutton switches: Lit or unlit. Wide range of electrical
and display design, pushbuttons and manual switches. Many shapes, sizes
and configurations. Easy to apply, operate and maintain.
May be used in: Control Boards and Panels Industrial and Test
Equipment Flight Decks Medical Instrumentation Process Control
MICRO SWITCH sealed and standard rocker switches: Wide range
of electrical and display design. Many shapes, sizes, buttons and
configurations to enhance manual operation.
May be used in: Transportation Agricultural and Construction Equipment
Test Equipment HeavyDuty Machinery Marine Equipment Small
Appliances Telecom Medical Instrumentation Commercial Aviation
Pressure and vacuum switches: Feature setpoints from 3 psi to 4500
psi. Rugged components have enhanced repeatability, flexibility and wide
media capability. Uses diaphragm or quad seal/piston.
May be used in: Transmissions Hydraulics Brakes Steering
Generators/Compressors Dental Air Embalming Equipment Oxygen
Concentrators Air Cleaners Fuel Filters Pool Water Pressure
MICRO SWITCH toggle switches: Hermetic and environmentally sealed
options. Enhanced reliability. Center pin for ultimate stabilization.
Available in many shapes, sizes and configurations.
May be used in: Aerial Lifts Construction Equipment Agriculture and
MaterialHandling Equipment FactoryFloor Controls Process Control
Medical Instrumentation Test Instruments Military/Commercial
Aviation
Limitless™ switches and receivers: Combines the best of MICRO SWITCH limit switches with commercial wireless technology. Beneficial for remote monitoring where wiring/
maintenance is not physically possible or economically feasible. Used for position sensing and presence/absence detection.
Limitless™ Operator Interface: Adds a human interface device to the product-driven interfaces of Limitless™ switches and receivers. Choose and install a desired operator or utilize
one of Honeywell’s pushbuttons.
May be used in: Valve Position Crane Boom/Jib/Skew Position Lifts Material Handling Presses Construction/Ag Machines Conveyors Industrial Environments Remote/
Temporary Equipment Grain Diverters or Flaps Door Position
LIMITLESS WIRELESS SOLUTIONS
Product Portfolio — Product reliability. Industry knowledge. Expertise.
Standard with every order.
14 sensing .honeywell .com
i w \w 9 Honeywell
Thermostats: Commercial and precision snap-action. Automatic or
manual reset options, phenolic or ceramic housings.
May be used in: TelecommunicationsBattery Heater Controls
Computers Copy Machines Fax MachinesFood ServiceFood
CartsSmall and Major AppliancesHeat and Smoke Detectors HVAC
Equipment
Pressure transducers – heavy duty: Provide a complete amplified
and compensated pressure measurement solution. Choice of ports,
connectors, outputs and pressure ranges, engineered to be resistant to a
wide variety of media for use in most harsh environments.
May be used in: Industrial HVAC/R and Air CompressorsGeneral System
and Factory Automation Pump, Valve and Fluid PressureTransportation
(Heavy Equipment and Alternative Fuel Vehicles) SystemPneumatics
Hydraulics
Position sensors: The SMART position sensor measures linear, angular or rotary position of a magnet attached to a moving object so that the object’s position can be determined or
controlled. Its simple, non-contact design eliminates mechanical failure mechanisms, reduces wear and tear, and improves reliability and durability.
May be used in: Valve PositionMaterial Handling Plastic MoldingPassenger Bus Level PositionTruckMounted Crane Outrigger PositionAerial Work Lift PlatformFront
Loader and Digger/Excavation Boom Position
Potentiometer sensors: Measure linear, rotary position or displacement. Honeywell’s proprietary conductive plastic delivers extensive temperature range and infinite resolution, and
provides precision position measurement.
May be used in: Robotic Motion ControlMarine Steering InTank Level Sensing
Ultrasonic sensors: Measure time delays between emitted and echo pulses, often accurately determining the sensor-to-target distance.
May be used in: Level MeasurementHeight and Thickness SensingDiameter Control
Magnetic sensors: Digital and analog Hall-effect position ICs,
magnetoresistive position ICs, Hall-effect vane and magnetic sensors.
May be used in: Speed and RPM SensingMotor/Fan ControlMagnetic
EncodingDisc Speed Tape FlowRate Sensing Conveyors Ignitions
Motion Control/DetectionPower/PositionMagnetic Code Reading
brationWeight Sensing
Humidity sensors: Digital, analog, and combined humidity/temperature
sensing versions. Provide on-chip signal conditioning with accuracy
capability to ±1.7 %RH. Stable, reliable, low-drift performance.
Standardized, platform-based sensors.
May be used in: MedicalHVAC/R Weather Stations Air Compressors
TelecommunicationsGrain Storage Incubators
Infrared sensors: IREDs, sensors and assemblies for object presence, limit
and motion sensing, position encoding and movement encoding. Variety
of package styles, materials and terminations.
May be used in: Printers/CopiersMotion Control SystemsMetering
Data Storage SystemsScanningAutomated TransactionDrop
Sensors NonInvasive Medical Equipment
Force sensors: Variety of package styles and various electrical
interconnects including pre-wired connectors, printed circuit board
mounting and surface mounting for flexibility.
May be used in: Infusion and Syringe PumpsBlood Pressure Equipment
Pump Pressure Drug Delivery Systems Occlusion DetectionKidney
Dialysis Machines
Current sensors: Accurate and fast response. Almost no thermal drift or
offset with temperature. Adjustable linear, null balance, digital and linear.
May be used in: Variable Speed DrivesOvercurrent Protection Power
Supplies Ground Fault DetectorsRobotics Industrial Process Control
Wattmeters
Flexible heaters: Flat or custom geometry configurations with single,
multiple and variable watt densities. Stable, uniform heating. Can be
bonded parts or combined in value-added assemblies.
May be used in: Medical HVAC/RLCD Displays Power Generation
Telecommunication
Proximity sensors: Designed to meet demanding temperature, vibration,
shock and EMI/EMP interference requirements. Number of housing
materials and termination styles.
May be used in: Aircraft Landing Gear Gun Turret Position Control
Door/Hatch Monitoring
Speed sensors: Measure speed, position and presence detection utilizing
magnetoresistive, variable reluctance, and Hall-effect technologies.
May be used in: Cam and CrankshaftsTransmissionsFans Pumps
Mixers Rollers Motors
Pressure sensors – board mount: Full line of industrial-grade sensors:
media-isolating design, multiple ports and outlets, and electrical
configurations.
May be used in: Pneumatic ControlsAir CompressorsProcess
MonitoringHydraulic ControlsVAV ControlsClogged Filter Detection
Presence/Absence of FlowTransmissions
Temperature sensors: Customized probes, thermistors and RTD sensors.
Plastic/ceramic, miniaturized, surface-mount housings and printed circuit
board terminations.
May be used in: SemiConductor ProtectionVending Machines
Power GenerationHydraulic SystemsMedical Thermal Management
Temperature Compensation
Airflow sensors: Advanced microstructure technology. Sensitive and fast
response to flow, amount/direction of air or other gas. Analog or digital
output. Thin-film, thermally isolated bridge structure consists of a heater
and temperature sensing elements.
May be used in: HVACRespirators Process Control Oxygen
Concentrators Gas MeteringChromatography Leak Detection
Equipment Medical/Analytical InstrumentationVentilation Equipment
Rotary position sensors: Digital and analog Hall-effect, magnetoresistive
and potentiometric devices and resolvers for sensing presence of a
magnetic field or rotary position. Directly compatible with electronic
circuits for application flexibility.
May be used in: Audio and LightingFrequencyTemperaturePosition
Medical/Instrumentation Computer Peripherals Manual Controls
Joysticks Telecom WeldingHeatingAerospace
SAFETY SWITCHES
MICRO SWITCH safety switches: For operator point-of-operation
protection, access detection, presence sensing, gate monitoring and
electrical interfacing. High-quality, dependable, cost-effective solutions.
May be used in: Packaging and SemiConductor Equipment • Plastic-
Molding Machinery • Machine Tools • Textile Machines • Lifts • Industrial
Doors • Balers • Compactors • Aircraft Bridges • Telescopic Handlers •
Refuse Vehicles
MICRO SWITCH basic switches: Snap-action precision switches.
Compact. Lightweight. Designed for repeatability and enhanced life. Basic
switches: large, standard, miniature, subminiature, hermetically sealed,
water-tight and high-temperature versions.
May be used in: Vending Machines Communication Equipment HVAC
Appliances Automotive Electronic Gaming Machinery Valve Controls
Irrigation Systems Foot Switches Pressure Temperature Controls
MICRO SWITCH sealed and high accuracy switches: Precision “snap
action” mechanisms. Wide variety of actuators, terminations, circuitry
configurations, electrical ratings, contact materials and operating
characteristics.
May be used in: Landing Gear Flap/Stabilizer Controls Thrust Reversers
Space Vehicles Armored Personnel Carriers DeIcer Controls
Wingfold Actuators Industrial Environments Valves Underwater
MICRO SWITCH aerospace-grade pressure switches: Lightweight,
compact pressure switches. Meets military and DO160 standards. Lower
operating force provides application versatility with enhanced precision.
Design modularity allows for configuration of the switch, facilitating rapid
customization.
May be used in: Aerospace Systems Engines, Fuel Pressure and
Hydraulic Systems Military Ground Vehicles Ordnance and Munitions
Release Systems Military Maritime Systems
MICRO SWITCH limit switches: Broadest and deepest limit switch
portfolio. Rugged, dependable position detection solutions. MICRO
SWITCH heavy-duty limit switches (HDLS), medium-duty and global limit
switches. Hermetically and environmentally sealed switches.
May be used in: Machine Tools • Woodworking Textile Printing
Machinery Metal Fabrication Balers/Compactors Forklifts Bridges
Robotics Wind Turbines Elevators Moving Stairs Doors Dock Locks/
Levelers Aerial Lifts Cranes Conveyors Rail Shipboards Dock Side
MICRO SWITCH hazardous area switches: Flame path designed to
contain and cool escaping hot gases that could cause an explosion.
MICRO SWITCH EX, BX, CX and LSX Series.
May be used in: Grain Elevators and Conveyors OffShore Drilling
Petrochemical WasteTreatment Plants Control Valves Paint Booths
Hazardous Waste Handling Facilities
Key and rotary switches: Environmentally sealed, 234 position switches.
O-rings help keep dirt and moisture out and prolong life.
May be used in: AllTerrain Vehicles Golf Carts Snowmobiles Scissor
Lifts Telehandlers Construction and Marine Equipment Skid Loaders
Agricultural Equipment Material Handlers
MICRO SWITCH pushbutton switches: Lit or unlit. Wide range of electrical
and display design, pushbuttons and manual switches. Many shapes, sizes
and configurations. Easy to apply, operate and maintain.
May be used in: Control Boards and Panels Industrial and Test
Equipment Flight Decks Medical Instrumentation Process Control
MICRO SWITCH sealed and standard rocker switches: Wide range
of electrical and display design. Many shapes, sizes, buttons and
configurations to enhance manual operation.
May be used in: Transportation Agricultural and Construction Equipment
Test Equipment HeavyDuty Machinery Marine Equipment Small
Appliances Telecom Medical Instrumentation Commercial Aviation
Pressure and vacuum switches: Feature setpoints from 3 psi to 4500
psi. Rugged components have enhanced repeatability, flexibility and wide
media capability. Uses diaphragm or quad seal/piston.
May be used in: Transmissions Hydraulics Brakes Steering
Generators/Compressors Dental Air Embalming Equipment Oxygen
Concentrators Air Cleaners Fuel Filters Pool Water Pressure
MICRO SWITCH toggle switches: Hermetic and environmentally sealed
options. Enhanced reliability. Center pin for ultimate stabilization.
Available in many shapes, sizes and configurations.
May be used in: Aerial Lifts Construction Equipment Agriculture and
MaterialHandling Equipment FactoryFloor Controls Process Control
Medical Instrumentation Test Instruments Military/Commercial
Aviation
Product Portfolio — Product reliability. Industry knowledge. Expertise.
Standard with every order.
With more than 50,000 sensing, switching and control products ranging from snap-action, limit, toggle and pressure switches to
position, speed, pressure and airflow sensors, Honeywell has one of the broadest sensing and switching portfolios available.
15
Honeywell
0095928EN IL50 GLO
October 2016
© 2016 Honeywell International Inc . All rights reserved .
Warranty/Remedy
Honeywell warrants goods of its manufacture as being
free of defective materials and faulty workmanship . Hon-
eywell’s standard product warranty applies unless agreed
to otherwise by Honeywell in writing; please refer to your
order acknowledgement or consult your local sales office
for specific warranty details . If warranted goods are returned
to Honeywell during the period of coverage, Honeywell will
repair or replace, at its option, without charge those items it
finds defective . The foregoing is buyer’s sole remedy and
is in lieu of all other warranties, expressed or implied,
including those of merchantability and fitness for a par-
ticular purpose. In no event shall Honeywell be liable for
consequential, special, or indirect damages.
While we provide application assistance personally, through
our literature and the Honeywell web site, it is up to the
customer to determine the suitability of the product in the
application .
Specifications may change without notice . The information
we supply is believed to be accurate and reliable as of this
printing . However, we assume no responsibility for its use .
Find out more
To learn more about Honeywell’s
sensing and switch products, call
+18152356847, email inquiries to
info.sc@honeywell.com, or visit
sensing.honeywell.com
Honeywell Safety and Productivity Solutions
9680 Old Bailes Road
Fort Mill, SC 29707
honeywell .com

Products related to this Datasheet

COUNTER 5 CHAR 5-110V PANEL MT
Available Quantity: 4
Unit Price: 159.22
COUNTER 5 CHAR 5-110V PANEL MT
Available Quantity: 1
Unit Price: 178.96
COUNTER 5 CHAR 5-110V PANEL MT
Available Quantity: 0
Unit Price: 0
COUNTER 5 CHAR 5-110V PANEL MT
Available Quantity: 0
Unit Price: 0
COUNTER 5 CHAR 5-110V PANEL MT
Available Quantity: 0
Unit Price: 0
COUNTER 5 CHAR 5-110V PANEL MT
Available Quantity: 0
Unit Price: 0
COUNTER 5 CHAR 5-110V PANEL MT
Available Quantity: 0
Unit Price: 0
COUNTER 5 CHAR 5-110V PANEL MT
Available Quantity: 0
Unit Price: 0
COUNTER 5 CHAR 5-110V PANEL MT
Available Quantity: 0
Unit Price: 0
OPERATOR CONTROLS-HOUR METERS 20
Available Quantity: 1
Unit Price: 448.6
HOUR METER QUARTZ PLUS
Available Quantity: 2
Unit Price: 452.04