2018D0309 Drawing Datasheet by TE Connectivity Raychem Cable Protection

E LECTR ICAL ENVIRONMENTAL PHYSICAL ENGINEERING REFERENCE | -: TE (wrclrvur
SPECIFICATION CONTROL DRAWING
CHEMINAX Date:
Revision:
THIS SPECIFICATION SHEET FORMS A PART OF THE LATEST ISSUE OF RAYCHEM SPECIFICATION 1200.
CONSTRUCTION DETAILS ELECTRICAL CHARACTERISTICS
DIMENSIONS ARE NOMINAL VALUES IN INCHES, UNLESS
OTHERWISE DESIGNATED.
ADDITIONAL REQUIREMENTS
Designate outer jacket color with a dash number in accordance
with MIL-STD-681. Unless otherwise specified, outer jacket color
will be black designated by a "-0" appended to the part number,
(e.g. 2018D0309-0).
Other codes and suffixes may be added to the part number, as
necessary, to capture any additional requirements imposed by
the purchase order.
ENGINEERING REFERENCE
Users should evaluate the suitability of this product for their application. Specifications are subject to change without notice. Tyco Electronics Corporation also
reserves the right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
Page 1 of 1 Thermorad, Cheminax, Raychem, TE Connectivity, TE connectivity (logo), and TE (logo) are trademarks.
Raychem Wire & Cable
501 Oakside Avenue
Redwood City, California 94063-3800
Phone: 1-800-227-8816 Fax: 1-650-361-6297
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
© 2005-2014 Tyco Electronics Corporation. All rights reserved.
2018D0309
120 OHM, AWG 18, 19 STRANDS OF .0092, SXL CONDUCTOR,
TWISTED PAIR CABLE, J1939-15 COMPLIANT 10-2-14
E
Components comply with SAE J1128, Type SXL.
CHARACTERISTIC IMPEDANCE 120 ± 12 ohms, Method D at 1 MHz
CAPACITANCE 12.0 pF/ft. (nominal) at 1 MHz
VELOCITY OF PROPAGATION 66% (nominal)
ELECTRICAL
VOLTAGE WITHSTAND (DIELECTRIC) 1500 volts (rms)
ENVIRONMENTAL
FLAMMABILITY Method C
HEAT SHOCK 225°C
LOW TEMPERATURE-COLD BEND -55°C/7.00 inch mandrel
PHYSICAL
JACKET
ELONGATION 200% (minimum)
TENSILE STRENGTH 2000 lbf/in2 (minimum)
JACKET THICKNESS .025 inch (minimum),
.030 inch (nominal),
.040 inch (maximum)
CABLE IDENTIFICATION: Outer jacket shall be marked in white ink at 12 inch
(nominal) intervals as follows:
for product jacketed in USA: "RAYCHEM J1939-15 18 AWG"
for product jacketed in Mexico: "RAYCHEM J1939/15 18 AWG"
WEIGHT 30.6 lbs/1000 ft. (nominal)
TEMPERATURE RATING 125°C (maximum)
.044
.104
.268
CONDUCTORS
AWG 18,
19 Strands of .0092,
Bare Copper
DIELECTRICS
Crosslinked Polyolefin
Colors - Yellow/Green
JACKET
Thermorad F