H Series Datasheet by Panasonic Electronic Components

Panasonic DDDDQDDDDDD ‘ WW%%
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Power Inductors
E
1
L
2
L
3
6
4 5
H
6
2
7
2
8
0
9
M
10 11
S
Product Code
Design No.
Inductance
StructureOuter size
Choke Coil (Magnetic shielded type ) Series
HELL
Height
R2.8 max.
S 3.3 max.
U 5.0 max.
221 220 µH M ±20 %
2R2 2.2 µH
Tolerance
Explanation of Part Numbers
Features
Recommended Applications
Cautionary Notes Regarding Usage in DC/DC converters
Standard Packing Quantity
Thin (height 2.5 mm, 3.0 mm)
Higher reliability in mounting by separating the user terminal and internal connection.
Large current capability
RoHS compliant
Audiovisual equipment, Small portable device, DC/DC converter circuit for amusement machine
Maximum Dissipation of 1 W.
Maximum case temperature of 105 °C (Ambient & self-heating temperature)
1,000 pcs./reel
As for Soldering Conditions and Safety Precautions,
Please see Data Files
Power Inductors /
Wire Wound type
Series : H
Type : ELL6RH
ELL6SH
ELL6UH
Oct. 201401
Panasonic / ‘ _“"‘| W W |g|
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Power Inductors
6.0±0.5
6.4±0.5
H
2.5 mm±0.3 mm
3.0 mm±0.3 mm
5.0 mm max.
Type
ELL6RH
ELL6SH
ELL6UH
0.15
0.05
(0.9)
H3.0±0.3
6.0±0.5
3.8
4.0
7.4
0
Marking
Date Code
Standard Parts
Part No.
Inductance (µH)
at 100 kHz
Tol. ±20 %
RDC (mΩ)
at 20 °C
Tol. ±20 %
Rated
Current
(mA) max. Marking
6RH 6SH 6RH 6SH
ELL6H1R0M 1.0 19 19 3000 3400 1R0
ELL6H1R5M 1.5 24 24 2400 3200 1R5
ELL6H2R0M 2.0 26 — 2600 2R0
ELL6H2R2M 2.2 30 — 2300 2R2
ELL6H2R7M 2.7 39 31 1800 2400 2R7
ELL6H3R3M 3.3 44 34 1600 2200 3R3
ELL6H4R7M 4.7 49 42 1580 2000 4R7
ELL6H5R1M 5.1 56 — 1550 5R1
ELL6H5R6M 5.6 49 — 1800 5R6
ELL6H6R2M 6.2 62 — 1400 — 6R2
ELL6H6R8M 6.8 52 — 1500 6R8
ELL6H7R5M 7.5 80 — 1250 7R5
ELL6H8R2M 8.2 87 61 1200 1400 8R2
ELL6H100M 10.0 95 65 1100 1300 100
ELL6H120M 12.0 130 71 1000 1200 120
ELL6H150M 15.0 150 96 850 1100 150
ELL6H180M 18.0 170 130 800 1000 180
ELL6H220M 22.0 220 140 700 900 220
ELL6H270M 27.0 260 160 650 800 270
ELL6H330M 33.0 380 180 600 700 330
ELL6H390M 39.0 410 240 550 650 390
ELL6H470M 47.0 480 270 500 600 470
ELL6H560M 56.0 540 290 450 550 560
ELL6H680M 68.0 770 520 400 500 680
ELL6H820M 82.0 870 600 350 450 820
ELL6H101M 100.0 1000 680 300 400 101
ELL6H121M 120.0 1500 750 280 370 121
ELL6H151M 150.0 1800 860 250 350 151
ELL6H181M 180.0 2000 1300 230 300 181
ELL6H221M 220.0 2300 1400 200 280 221
ELL6H271M 270.0 — 2400 260 271
ELL6H331M 330.0 — 2700 240 331
ELL6H391M 390.0 — 2800 210 391
ELL6H471M 470.0 — 3200 200 471
ELL6H561M 560.0 — 3700 180 561
ELL6H681M 680.0 — 4300 160 681
Current : This indicates the value of current when the inductance is 80% of nominal value or when the case temperature has risen 45 °C.
Dimensions in mm (not to scale) Connections (Top view)
Recommended land patterns in mm (not to scale)
Oct. 201401
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Power Inductors
tType
ELL6RH 2.9±0.3
ELL6SH 3.4±0.3
ELL6UH 5.0±0.3
Quantity 1,000 pcs./reel
Tape running
direction
B-B,Section
A-A,Section
1.0±0.11.0±0.1
1.0±0.1
6.3±0.3
5 ° max.
R0.3 max.
1.0±0.1
R0.5 max.
AA
6.7±0.3
5 ° max.
R0.3 max.
B’B
12.0±0.1 2.0±0.1
4.0±0.1
0.4±0.1 t
f1.5+0.1
0
1.75±0.10
7.5±0.1
16.0±0.3
Standard Parts
Part No.
Inductance (µH)
at 100 kHz
Tol. ±20 %
RDC (mΩ)
at 20 °C
Tol. ±20 %
Rated
Current
(mA) max.
Marking
ELL6UH100M 10.0 63 1800 100
ELL6UH120M 12.0 71 1700 120
ELL6UH150M 15.0 79 1600 150
ELL6UH180M 18.0 88 1400 180
ELL6UH220M 22.0 98 1300 220
ELL6UH270M 27.0 110 1200 270
ELL6UH330M 33.0 130 1100 330
ELL6UH390M 39.0 150 1000 390
ELL6UH470M 47.0 160 900 470
ELL6UH560M 56.0 210 800 560
ELL6UH680M 68.0 230 700 680
ELL6UH820M 82.0 260 650 820
ELL6UH101M 100.0 360 600 101
ELL6UH121M 120.0 480 580 121
ELL6UH151M 150.0 680 500 151
ELL6UH181M 180.0 750 470 181
ELL6UH221M 220.0 840 410 221
ELL6UH271M 270.0 1200 370 271
ELL6UH331M 330.0 1360 330 331
ELL6UH391M 390.0 1500 300 391
ELL6UH471M 470.0 1680 270 471
ELL6UH561M 560.0 2530 260 561
ELL6UH681M 680.0 2830 240 681
ELL6UH821M 820.0 3140 200 821
ELL6UH102M 1000.0 3670 180 102
Current : This indicates the value of current when the inductance is 70% of nominal value or when the case temperature has risen 45 °C.
Embossed Carrier Tape Di men sions in mm (not to scale)
Oct. 201401
Panasonic A
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Power Inductors
Precautions for use
1. Operation range and environments
1 These products are designed and manufactured for general and stan dard use in general elec tron ic
equipment (e.g. AV equipment, home electric ap pli anc es, office equipment, information and com mu ni ca tion
equipment)
2 These products are not intended for use in the following special conditions. Be fore using the products, care ful ly
check the effects on their quality and performance, and determine whether or not they can be used.
• In liquid, such as water, oil, chemicals, or organic solvent
• In direct sunlight, outdoors, or in dust
• In salty air or air with a high concentration of corrosive gas, such as Cl2, H2S, NH3, SO2, or NO2
• In an environment where these products cause dew condensation
2. Handling
1 Do not bring magnets or magnetized materials close to the product. The influence of their magnetic field can
change the inductance value.
2 Do not apply strong mechanical shocks by either dropping or collision with other parts.
Excessive shock can damage the part.
3. Washing of board
Kindly consult the Technical department before washing of the PWB with any cleansing agent, and provide the
washing condition.
4. Resoldering with a soldering iron
The temperature of the tip of the soldering iron should be 360 °C or less, 4 seconds.
And resoldering with a soldering iron should be limited to 1 time, and after that should be cooling these.
5. Mounting side
External force must be less than 5.0 [N] : while mounting.
6. Storage conditions
Normal temperature (–5 to 35 °C), normal humidity (85 % RH max.), shall not be exposed to direct sunlight and
harmful gases and care should be taken so as not to cause dew.
Safety Precautions
(Common precautions for Power Inductors / Wire Wound type)
When using our products, no matter what sort of equipment they might be used for, be sure to make a written
agreement on the specifications with us in advance. The design and specifications in this catalog are subject
to change without prior notice.
Do not use the products beyond the specifications described in this catalog.
This catalog explains the quality and performance of the products as individual components. Be fore use, check
and evaluate their operations when installed in your products.
Install the following systems for a failsafe design to ensure safety if these products are to be used in equip ment
where a defect in these products may cause the loss of human life or other significant damage, such as damage
to vehicles (au to mo bile, train, vessel), traffic lights, medical equipment, aerospace equipment, elec tric heating
ap pli anc es, com bus tion/gas equipment, rotating equipment, and disaster/crime prevention equip ment.
Systems equipped with a protection circuit and a protection device
Systems equipped with a redundant circuit or other system to prevent an unsafe status in the event of a single fault
<Package markings>
Package markings include the product number, quantity, and country of origin.
In principle, the country of origin should be indicated in English.
Sep. 201402