08038PB Series Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
NMB mch (m V ROTATION \ 7 y?) '8 (\T N 3 C: 3 m m 2 Q E E m «6 "(214:2 "(2:132 2.815: 003 I 1.50102 ' (71.5 :02) (351° 5) 3.15 :.oz (so i0 5) (so :0 5)
Characteristic Curves
AC Axial Fans
General Specifications
Legacy Part No. 3115PS
Outline
Panel Cut-Outs
inch
(mm)
Units:
08038PB (80 X 38L)
Material
Casing : Aluminum (Black Painting)
Impeller : Plastic (Black) UL94V-0
Bearing : Ball Bearing
Lead Wire
: AWG22, UL3266
or Terminal : Faston #110 or equivalent
Expected Life
Failure Rate: 10%
25°C 100,000 Hours
Motor Structure: Shaded Pole Induction Motor
Motor Protection: Impedance Protection
Insulation Resistance:
 10MΩoroverwithaDC500VMegger
Dielectric Withstand Voltage: AC 700V 1s
Allowable Ambient Temperature Range:
-10°C ~ +70°C (Operating)
-40°C ~ +70°C (Storage)
(non-condensing environment)
INLET SIDE / OUTLET SIDE
(φ88.0)
4 – (φ4.3)
φ3.46
.169
(77)
2.815
(71.5)
2.815
(71.5)
3.03
(77)
3.03
60Hz
50Hz
20
40
60 .24
.16
.08
7 14 21 28 35 CFM
0 0.2 0.4 0.6 0.8 1.0
Static Pressure
Ps
(Pa)
Air Flow
(m3/min)
L
J
K
In H2O
AIR
(3.4)
NAME PLATE
Flange Type
ROTATION
.169
8 – (φ4.3
±
0.2)
NMBTC.COM / 248.919.2250
DC Axial Fans
Legacy Part No. 3115PS
AC Axial Fans
08038PB (80 X 38L)
Specifications
Rated Frequency Starting Current Input Speed Max. Max. Static Noise Mass
MODEL LEGACY P/N Voltage Voltage Power AirFlow Pressure
(V) (Hz) (V) (A)*1 (W) (min-1)*2 CFM*1 (m3/min)*2 in H2O (Pa)*2 (dB)*2 (g)
08038PB-A0J-EA-00 3115PS-10T-B10-B00 100 50 65 0.065 4.5 1700 17.6 0.50 .06 16.6 23.0 270
100 60 65 0.055 4.0 1900 19.4 0.55 .08 21.5 25.0 270
08038PB-A0K-EA-00 3115PS-10T-B20-B00 100 50 65 0.080 4.5 2100 21.0 0.60 .10 24.5 29.0 270
100 60 65 0.070 4.0 2300 24.0 0.68 .12 29.4 32.0 270
08038PB-A0L-EA-00 3115PS-10T-B30-B00 100 50 65 0.170 9.0 2700 26.5 0.75 .14 34.3 33.0 270
100 60 65 0.120 7.0 3200 32.0 0.90 .20 49.0 38.0 270
08038PB-A1J-EA-00 3115PS-12T-B10-A00 115 50 75 0.060 4.5 1700 17.6 0.50 .06 16.6 23.0 270
115 60 75 0.055 4.0 1900 19.4 0.55 .08 21.5 25.0 270
08038PB-A1K-EA-00 3115PS-12T-B20-A00 115 50 75 0.080 5.0 2100 21.0 0.60 .10 24.5 29.0 270
115 60 75 0.070 4.5 2300 24.0 0.68 .12 29.4 32.0 270
08038PB-A1L-EA-00 3115PS-12T-B30-A00 115 50 75 0.140 9.0 2700 26.5 0.75 .14 34.3 33.0 270
115 60 75 0.110 7.0 3200 32.0 0.90 .20 49.0 38.0 270
08038PB-B0J-EA-00 3115PS-20T-B10-B00 200 50 130 0.045 4.5 1700 17.6 0.50 .06 16.6 23.0 270
200 60 160 0.040 4.0 1900 19.4 0.55 .08 21.5 26.0 270
08038PB-B0K-EA-00 3115PS-20T-B20-B00 200 50 130 0.040 4.5 2100 21.0 0.60 .10 24.5 29.0 270
200 60 160 0.035 4.0 2300 24.0 0.68 .13 31.3 32.0 270
08038PB-B0L-EA-00 3115PS-20T-B30-B00 200 50 130 0.080 9.0 2700 26.5 0.75 .14 34.3 33.0 270
200 60 130 0.060 7.0 3200 32.0 0.90 .20 49.0 38.0 270
08038PB-B2J-EA-00 3115PS-22T-B10-B00 220 50 150 0.050 5.5 1750 17.6 0.50 .06 16.6 23.0 270
220 60 150 0.045 4.5 2000 21.2 0.60 .09 23.5 26.0 270
08038PB-B2K-EA-00 3115PS-22T-B20-B00 220 50 165 0.045 6.0 2200 22.0 0.63 .10 24.5 29.0 270
220 60 165 0.040 5.0 2400 25.4 0.72 .13 31.3 34.0 270
08038PB-B2L-EA-00 3115PS-22T-B30-B00 220 50 150 0.070 9.0 2700 26.5 0.75 .14 34.3 33.0 270
220 60 150 0.060 7.0 3200 32.0 0.90 .20 49.0 38.0 270
08038PB-B3J-EA-00 3115PS-23T-B10-A00 230 50 150 0.055 6.0 1800 17.6 0.50 .07 17.6 23.0 270
230 60 150 0.050 5.0 2100 22.0 0.63 .10 24.5 26.0 270
08038PB-B3K-EA-00 3115PS-23T-B20-A00 230 50 150 0.050 7.0 2200 22.0 0.63 .10 24.5 30.0 270
230 60 150 0.045 6.0 2500 26.0 0.74 .14 35.2 34.0 270
08038PB-B3L-EA-00 3115PS-23T-B30-A00 230 50 150 0.070 10.0 2700 26.5 0.75 .14 34.3 33.0 270
230 60 150 0.055 8.0 3200 32.0 0.90 .20 49.0 38.0 270
08038PB-B4J-EA-00 3115PS-24T-B10-A00 240 50 150 0.060 7.0 1800 17.6 0.50 .07 17.6 23.0 270
240 60 150 0.055 6.0 2150 21.6 0.64 .10 25.4 26.0 270
08038PB-B4K-EA-00 3115PS-24T-B20-A00 240 50 150 0.055 7.0 2200 22.0 0.63 .10 24.5 30.0 270
240 60 150 0.045 6.0 2600 26.5 0.75 .15 37.2 35.0 270
08038PB-B4L-EA-00 3115PS-24T-B30-A00 240 50 150 0.075 12.0 2700 26.5 0.75 .14 34.3 33.0 270
240 60 150 0.060 9.0 3200 32.0 0.90 .20 49.0 38.0 270
Rotation:Counterclockwise AirflowOutlet:AirOutOverStruts *1:MaximumValuesinFreeAir
** Contact NMB for Availability *2: Average Values in Free Air
*3: Minimum Values in Free Air
**
**
**
**
**
**
**
**
**
**
**
**
NMBTC.COM / 248.919.2250

Products related to this Datasheet

FAN AXIAL 80X38MM 115VAC WIRE
Available Quantity: 354
Unit Price: 14.49
FAN AXIAL 80X38MM 115VAC WIRE
Available Quantity: 89
Unit Price: 14.49
FAN AXIAL 80X38MM 115VAC WIRE
Available Quantity: 24
Unit Price: 14.49
FAN AXIAL 80X38MM 115VAC TERM
Available Quantity: 0
Unit Price: 14.49
FAN AXIAL 80X38MM 115VAC TERM
Available Quantity: 0
Unit Price: 13.00575
FAN AXIAL 80X38MM 115VAC TERM
Available Quantity: 0
Unit Price: 13.00575
FAN AXIAL 80X38MM 230VAC TERM
Available Quantity: 0
Unit Price: 13.00575
FAN AXIAL 80X38MM 230VAC TERM
Available Quantity: 0
Unit Price: 13.00575
FAN AXIAL 80X38MM 230VAC TERM
Available Quantity: 0
Unit Price: 14.49
FAN AXIAL 80X38MM 230VAC WIRE
Available Quantity: 0
Unit Price: 13.00575
FAN AXIAL 80X38MM 230VAC WIRE
Available Quantity: 0
Unit Price: 14.49
FAN AXIAL 80X38MM 230VAC WIRE
Available Quantity: 0
Unit Price: 14.49
FAN AXIAL 80X38MM 100VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 100VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 200VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 200VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 220VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 100VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 200VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 220VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 220VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 240VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 240VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 240VAC TERM
Available Quantity: 0
Unit Price: 48.103
FAN AXIAL 80X38MM 230VAC TERM
Available Quantity: 0
Unit Price: 14.90475
FAN 100VAC 80X38MM WR
Available Quantity: 0
Unit Price: 48.103
FAN 100VAC 80X38MM WR
Available Quantity: 0
Unit Price: 48.103
FAN 100VAC 80X38MM WR
Available Quantity: 0
Unit Price: 48.103
FAN 200VAC 80X38MM WR
Available Quantity: 0
Unit Price: 48.103
FAN 200VAC 80X38MM WR
Available Quantity: 0
Unit Price: 48.103