MBRT120150 thru MBRT120200R Datasheet by GeneSiC Semiconductor

View All Related Products | Download PDF Datasheet
)GeneSiC-W SEMICONDUCTOR Schottky Diode nuwumr we we um we we we 'emma‘ sznal Temva‘ T5mna‘ Temma‘ 12mm mist caxouez Anode} came‘ Made 2 Gamma 3 LBUJ Common Center Commzn cm.“ Cam/mu Calhnde R:ColvmnnAnnde Mme .x‘ awe
VRRM = 150 V - 200 V
IF(AV) = 120 A
Features
• High Surge Capability Three Tower Package
• Isolation Type Package
• Electrically Isolated Base Plate
• Not ESD Sensitive
Parameter Symbol MBRT120150(R) Unit
Repetitive peak reverse voltage
VRRM 150 V
RMS reverse voltage
VRMS 106 V
DC blocking voltage
VDC 150 V
Operating temperature
Tj-55 to 150 °C
Storage temperature
Tstg -55 to 150 °C
Parameter Symbol MBRT120150(R) Unit
Average forward current (per
pkg)
IF(AV) 120 A
Maximum instantaneous forward
voltage (per leg)
0.88
1
10
30
Thermal characteristics
Thermal resistance, junction-
case (per leg)
RΘJC 0.80 °C/W
A
Tj = 100 °C
10
Maximum instantaneous
reverse current at rated DC
blocking voltage (per leg)
Peak forward surge current
(per leg)
tp = 8.3 ms, half sine
Silicon Power
Schottky Diode
Electrical characteristics, at Tj = 25 °C, unless otherwise specified
mA
V
MBRT120150 thru MBRT120200R
Tj = 25 °C
IFM = 60 A, Tj = 25 °C
Conditions
200
141
MBRT120200(R)
-55 to 150
Maximum ratings, at Tj = 25 °C, unless otherwise specified ("R" devices have leads reversed)
• Types from 150 V to 200 V VRRM
TC = 125 °C
MBRT120200(R)
0.80
Tj = 150 °C
0.92
30
120
800
800
-55 to 150
Conditions
200
1
1
Oct. 2018 http://www.diodemodule.com/silicon_products/modules/mbrt120150.pdf
()Genesur SEMICONDUCTOR Instananeous Forwaid (uneanpele Peak Power! 5qu Cummee mum—mid roman: 0.2mm T; :25'C Mumuolsom Mun" 2070mm '0 0,2 04 06 Van: matinee“; rem-u Vac-age mm 011 10 12 FigllpmJ-Pet [onward Surge (Imam um um finale Ran moo Sile Wm JEDEC memod 1, =25"c 500 § .14 m E m < zoo="" a="" i="" 2="" 4="" salozo="" co="" 6080100="" 0ch="" numbel="" 01="" (yup;="" am="" {ydes="" vaager-d="" mum="" cnnenflmpuc="" lnsurmmus="" muse="" luhge="" cmem-="" ma="" pevlge="" amp="" 75="" 45="" i5="" $1me="" '60":="" m="" imumveload="" n="" o="" )0="" 60="" 90="" t="" case="" temperature-="" t="" 120="" i50="" um="" mummy“:="" amuse="" crunaenmcs="" on="" 20="" 30="" 40="" 50="" 60="" 70="" 50="" w="" volls="" me's="" wvvdiisde}="">
MBRT120150 thru MBRT120200R
2
Oct. 2018 http://www.diodemodule.com/silicon_products/modules/mbrt120150.pdf
)JGeneSIC” SEMICONDUCTOR M v <— 1="" —.="" i‘—="" «,="" —d|="" 1="" 100="" 100="" 1.06="" we="" we="" we="" 1011.11.01="" ”mm.="" “mm="" temma‘="" tumna‘="" mm="" mm="" canoe:="" anode}="" camoael="" made="" 2="" catrnfle="" 3="" cnmmml="" center="" cmmmn="" came:="" common="" camofle="" r:c0mmnnmnce="" 1011.er="" a'pjype="" inches="" millimetevs="" dim="" mm="" max="" mm="" max="" a="" 3150="" nom="" 80.01="" nom="" a="" 1.565="" 1.5135="" 39.75="" 40.25="" c="" 0.700="" 0.800="" 17.70="" 20.32="" e="" 0.119="" 0.132="" 3.02="" 3.35="" f="" 1.327="" 3372="" g="" 3550="" 3550="" 9017="" 92="" 71="" h="" 0.677="" 0.720="" 17.20="" 10.30="" j="" 1/4720="" unc="" full="" k="" 0.472="" 0,511="" 12="" 13="" m="" 0275="" 0.295="" 5.99="" 7.49="" n="" 2="" 330="" 2="" 450="" so="" 5="" 152="" 5="">
Package dimensions and terminal configuration
Product is marked with part number and terminal configuration.
MBRT120150 thru MBRT120200R
3
Oct. 2018 http://www.diodemodule.com/silicon_products/modules/mbrt120150.pdf

Products related to this Datasheet

DIODE SCHOTTKY 150V 60A 3 TOWER
Available Quantity: 0
Unit Price: 0
DIODE SCHOTTKY 150V 60A 3 TOWER
Available Quantity: 0
Unit Price: 0
DIODE SCHOTTKY 200V 60A 3 TOWER
Available Quantity: 0
Unit Price: 78.7665
DIODE SCHOTTKY 200V 60A 3 TOWER
Available Quantity: 0
Unit Price: 78.7665