F339M_X2 Series Prod Sheet Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
EIEI F: El
Capacitors - Across-the-Line X2 Film Capacitors
F339M X2
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO
SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RFI FILM CAPACITORS
I
N
N
O
V
A
T
I
O
N
A
N
D
T
E
C
H
N
O
L
O
G
Y
1
9
6
2
-
2
0
1
2
VISHAY INTERTECHNOLOGY, INC.
VMN-PT0238-1203
1/2
Discrete Semiconductors and Passive Components
One of the World’s Largest Manufacturers of
PRODUCT SHEET
KEY BENEFITS
• Compact design
• Rated capacitance from 1 nF to 40 µF
• Rated AC voltage of 310 V
• Operating temperatures up to 110 ºC
• IEC, EN, UL, CSA and CQC safety standards
• DC voltage range up to 800 VDC at + 85 ºC
APPLICATIONS
• Across-the-line filtering X2 applications
• Automotive
• Power supplies
• Photovoltaic inverters
• EMI filters
• LCD screens
• White goods
RESOURCES
• Datasheet: F339M X2 - http://www.vishay.com/doc?28166
• For technical questions contact RFI@vishay.com
Interference Suppression
Polypropylene Film Capacitors
— VISHAYQ @ V
Capacitors - Across-the-Line X2 Film Capacitors
F339M X2
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO
SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
VMN-PT0238-12032/2PRODUCT SHEET
RFI FILM CAPACITORS
I
N
N
O
V
A
T
I
O
N
A
N
D
T
E
C
H
N
O
L
O
G
Y
1
9
6
2
-
2
0
1
2
VISHAY INTERTECHNOLOGY, INC.
FEATURES
7.5 mm to 52.5 mm lead pitch available
loose in box taped on ammopack or reel
REFERENCE STANDARDS
IEC 60384-14 ed-3
EN 60384-14
IEC 60065 requires pass. flamm.
class B
CSA-E384-14, UL60384-14
CQC
RATED CAPACITANCE
E12 series 0.001 μF to 40 μF
CAPACITANCE TOLERANCE
± 20 %, ± 10 %, ± 5 %
RATED VOLTAGE
AC 310 V, 50 Hz to 60 Hz
PERMISSIBLE VOLTAGE
For C ≤ 10 μF permissible DC voltage:
800 VDC at 85 °C
630 VDC at 110 °C
For C > 10 μF permissible DC voltage:
575 VDC at 85 °C
450 VDC at 110 °C
MAXIMUM OPERATION
TEMPERATURE
105 ºC
RANGE
PITCH (mm) 7.5 10 15 22.5
C (µF) Min. 0.001 0.001 0.01 0.12
Max. 0.47 0.15 0.68 3.3
Dimensions
(w x h x l x mm)
Min. 4.0 x 9.0 x 10.0 4.0 x 10.0 x 12.5 5.0 x 11.0 x 17.5 6.0 x 15.0 x 26.0
Max. 10.0 x 18.5 x 17.5 6.0 x 12.0 x 12.5 11.0 x 18.5 x 18.0 18.0 x 29.5 x 26.5
PITCH (mm) 27.5 37.5 52.5
C (µF) Min. 0.39 3.3 20
Max. 6.8 20 40
Dimensions
(w x h x l x mm)
Min. 9.0 x 19.0 x 31.5 21.5 x 22.5 x 41.5 25.0 x 45.0 x 57.5
Max. 20.0 x 35.0 x 31.5 30.0 x 45.0 x 42.0 35.0 x 50.0 x 57.5
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Tangent of loss angle: at 1 kHz at 10 kHz
C < 470 nF
470 nF ≤ C ≤ 1 µF
1 µF ≤ C ≤ 20 µF
C > 20 µF
≤ 10 x 10-4
≤ 20 x 10-4
≤ 30 x 10-4
≤ 40 x 10-4
≤ 20 x 10-4
≤ 70 x 10-4
Rated voltage pulse slope (dU/dt)R at 435 VDC
Pitch = 7.5 mm 600 V/µs
Pitch = 10 mm and 7.5 mm (bent back) 600 V/µs
Pitch = 15 mm and 7.5 mm (bent back) 400 V/µs
Pitch = 22.5 mm 150 V/µs
Pitch ≥ 27.5 mm 100 V/µs
Withstanding (DC) voltage (cut off current 10 mA); rise times ≤ 1000 V/s:
C ≤ 1 µF
1 µF < C ≤ 10 µF
C > 10 µF
2200 V; 1 min.
2200 V; 1 min.
2200 V; 1 min.
Withstanding (AC) voltage between leads and case 2120 V; 1 min.
l
P
h
lt
w
Ø d
l
hh'
H
F
10
F' (1)
16
w
Ø dt
Ø dt
Dimensions in mm
Ø d
t
± 10 % of standard diameter specified
Dimensions in mm
(1)
IF - F´I < 0.3 mm
F = 7.5 mm + 0.6/- 0.1 mm
l
h
w
P1 ± 0.5 P2 ± 0.5
Marking
l
P
h
lt
w
Ø d
l
hh'
H
F
10
F' (1)
16
w
Ø dt
Ø dt
Dimensions in mm
Ø d
t
± 10 % of standard diameter specified
Dimensions in mm
(1)
IF - F´I < 0.3 mm
F = 7.5 mm + 0.6/- 0.1 mm
l
h
w
P1 ± 0.5 P2 ± 0.5
Marking

Products related to this Datasheet

CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 1,250
Unit Price: 0.97
CAP FILM 0.047UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.3844
CAP FILM 0.047UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.3844
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.80851
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.784
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.735
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.784
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.784
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.6765
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.4065
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.6765
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.66
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.603
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.37355
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.37355
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7238
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7095
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7095
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7095
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7568
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.636
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.3825
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.636
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.627
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.57
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.3534
CAP FILM 0.068UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.77549
CAP FILM 0.068UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7095
CAP FILM 0.068UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.426
CAP FILM 0.068UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7095