F339M_X2 Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS cowum www.visha .com/doc799912 www.vishay.com/doc?28153 rh@wshay.cam 7 J J T T i 4 1% rfl®v|shay com www.v\shay.com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 1Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitor - Class X2
Radial MKP 310 VAC - Standard Across the Line
FEATURES
7.5 mm to 52.5 mm lead pitch
Capacitance range up to 40 µF
Very small dimensions
Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X2 applications.
See also application note: www.vishay.com/doc?28153
Note
•For more detailed data and test requirements, contact rfi@vishay.com
Note
Ø dt ± 10 % of standard diameter specified
QUICK REFERENCE DATA
Capacitance range (E12 series) 0.001 µF to 40 µF (preferred values according to E6)
Capacitance tolerance ± 20 %, ± 10 %, ± 5 %
Rated AC voltage 310 VAC, 50 Hz to 60 Hz
Permissible DC voltage
For C 10 µF For C > 10 µF
800 VDC at 85 °C
630 VDC at 110 °C
575 VDC at 85 °C
450 VDC at 110 °C
Climatic testing class according to IEC 60068-1 55/110/56/B
Maximum application temperature 110 °C
Leads Tinned wire
Reference standards
IEC 60384-14 ed-4 (2013) and EN 60384-14
IEC 60065 requires pass. flamm. class B
CSA-E384-14, UL 60384-14
CQC
Dielectric Polypropylene film
Electrodes Metallized
Construction Mono construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant UL-class 94 V-0
Marking
C-value, tolerance, rated voltage, sub-class, manufacturer’s type,
code for dielectric material, manufacturer location, year and week;
manufacturer's logo or name; safety approvals
DIMENSIONS in millimeters
2 PINS 4 PINS
l
P1
h
lt
w
Ø d
Ø dt
l
h
w
P1 ± 0.5 P2 ± 0.5
Marking
VISHAY. 14 15 M 16 2 17 0 18 0 www wshaycom/dm2725139 m@vusnay com www.v\shay,com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 2Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Notes
For detailed tape specifications refer to Packaging Information: www.vishay.com/doc?28139
Terminal codes see detail tables for 37.5 mm and 52.5 mm pitch
(1) Packaging will be bulk for all capacitors with pitch 15 mm and such long leads (> 5 mm)
Capacitors with short leads up to 5 mm and pitch > 15 mm will be in tray and asking code will be “T”
1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18
F 3 3 9 M X 2 4 1 0 3 1 M F M 2 0 0
CAPACITANCE
(numerically)
Example:
310 10 nF 0.01 µF
410 100 nF 0.1 µF
510 1000 nF 1.0 µF
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
1000 6
10 000 7
CLASS
TOLERANCE
M ± 20 %
K ± 10 %
J ± 5 %
ASpecial
tolerance
PACKING
CODE PACKING STYLE REMARK
B/T Bulk/loose
(1)
WTape and reel,
(H: 18.5 mm, 500 mm) Pitch 10 mm
For all pitch
G Ammo (H: 18.5 mm) Pitch 10 mm
SPECIAL
0 = Standard
Other = Special
TYPE
P
1
(mm)
PITCH
CODE
7.5 C
10 D
15 F
22.5 I
27.5 K
37.5 P
52.5 Y
VOLTAGE
31 = 310 V
AC
SPECIAL CODE FOR TERMINAL
2 2 pins
4 4 pins P
2
= 10.2 mm
5 4 pins P
2
= 20.3 mm
(#) Customized
I
t
(mm)
LEAD
LENGTH
CODE
PITCH (mm)
3.5 + 1/- 0.5 A 7.5 and 10
3.5 ± 0.3 P 15
5 ± 1 M All
25 ± 2 I All
0: Space holder
VISHAY. www \shay com/do 25159 m@vusnay com www \shay com/do 91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 3Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metallized Film Capacitors”: www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Rated AC voltage (URAC)310 V
Permissible DC voltage (URDC)630 V
Tangent of loss angle: at 1kHz at 10kHz
C < 470 nF 10 x 10-4 20 x 10-4
470nFC 1 µF 20x 10-4 70 x 10-4
1µFC 20 µF 30x 10-4 -
C>20 µF 40 x 10-4 -
Rated voltage pulse slope (dU/dt)R at 435VDC
Pitch = 7.5 mm 600V/µs
Pitch = 10 mm 600V/µs
Pitch = 15 mm 400V/µs
Pitch = 22.5 mm 150V/µs
Pitch  27.5 mm 100V/µs
R between leads, for C 0.33 µF at 100V; 1min > 15 000M
RC between leads, for C>0.33 µF at 100V; 1min > 5000s
R between leads and case; 100V; 1min > 30 000M
Withstanding (DC) voltage (cut off current 10mA) (1); rise time 1000V/s:
C 1 µF 2200V; 1min
1 µF < C 10µF 1800V; 1min
C>10 µF 1500V; 1min
Withstanding (AC) voltage between leads and case 2120V; 1min
Maximum application temperature 110 °C
ELECTRICAL DATA AND ORDERING CODE - PITCH 7.5 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (2)
CATALOG NUMBER F339MX2 ..... AND PACKAGING
LOOSE IN BOX AMMOPACK (1)
SHORT LEADS LONG LEADS
It =
3.5 mm + 1 mm /
- 0.5 mm
It =
5.0 mm
± 1.0 mm
SPQ
It =
25.0 mm
± 2.0 mm
SPQ H = 18.5 mm
P0 = 12.7 mm SPQ
310
PITCH = 7.5 mm ± 0.4 mm; dt = 0.50 mm ± 0.05 mm; C-TOL. = ± 20 %
0.0010
4.0 x 9.0 x 10.0 0.4
21031MCA2B0 21031MCM2B0
1500
21031MCI2B0
1000
21031MC02G0
1250
0.0015 21531MCA2B0 21531MCM2B0 21531MCI2B0 21531MC02G0
0.0022 22231MCA2B0 22231MCM2B0 22231MCI2B0 22231MC02G0
0.0033 23331MCA2B0 23331MCM2B0 23331MCI2B0 23331MC02G0
0.0047 24731MCA2B0 24731MCM2B0 24731MCI2B0 24731MC02G0
0.0068 26831MCA2B0 26831MCM2B0 26831MCI2B0 26831MC02G0
0.010 31031MCA2B0 31031MCM2B0 31031MCI2B0 31031MC02G0
0.015 31531MCA2B0 31531MCM2B0 31531MCI2B0 31531MC02G0
0.022 32231MCA2B0 32231MCM2B0 32231MCI2B0 32231MC02G0
0.033 33331MCA2B0 33331MCM2B0 33331MCI2B0 33331MC02G0
0.047 5.0 x 10.5 x 10.0 0.4 34731MCA2B0 34731MCM2B0 1000 34731MCI2B0 1250 34731MC02G0 1000
0.068 6.0 x 11.5 x 10.0 0.8 36831MCA2B0 36831MCM2B0 750 36831MCI2B0 1000 36831MC02G0 750
VISHAY. www,wshay.cam/doc728139 m@vusnay com www.v\shay,com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 4Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to “Packaging Information” www.vishay.com/doc?28139
(2) Weight for short lead product only
310
PITCH = 7.5 mm ± 0.4 mm; dt = 0.50 mm ± 0.05 mm; C-TOL. = ± 10 %
0.0010
4.0 x 9.0 x 10.0 0.45
21031KCA2B0 21031KCM2B0
1500
21031KCI2B0
1000
21031KC02G0
1250
0.0012 21231KCA2B0 21231KCM2B0 21231KCI2B0 21231KC02G0
0.0015 21531KCA2B0 21531KCM2B0 21531KCI2B0 21531KC02G0
0.0018 21831KCA2B0 21831KCM2B0 21831KCI2B0 21831KC02G0
0.0022 22231KCA2B0 22231KCM2B0 22231KCI2B0 22231KC02G0
0.0027 22731KCA2B0 22731KCM2B0 22731KCI2B0 22731KC02G0
0.0033 23331KCA2B0 23331KCM2B0 23331KCI2B0 23331KC02G0
0.0039 23931KCA2B0 23931KCM2B0 23931KCI2B0 23931KC02G0
0.0047 24731KCA2B0 24731KCM2B0 24731KCI2B0 24731KC02G0
0.0056 25631KCA2B0 25631KCM2B0 25631KCI2B0 25631KC02G0
0.0068 26831KCA2B0 26831KCM2B0 26831KCI2B0 26831KC02G0
0.0082 28231KCA2B0 28231KCM2B0 28231KCI2B0 28231KC02G0
0.010 31031KCA2B0 31031KCM2B0 31031KCI2B0 31031KC02G0
0.012 31231KCA2B0 31231KCM2B0 31231KCI2B0 31231KC02G0
0.015 31531KCA2B0 31531KCM2B0 31531KCI2B0 31531KC02G0
0.018 31831KCA2B0 31831KCM2B0 31831KCI2B0 31831KC02G0
0.022 32231KCA2B0 32231KCM2B0 32231KCI2B0 32231KC02G0
0.027 32731KCA2B0 32731KCM2B0 32731KCI2B0 32731KC02G0
0.033 5.0 x 10.5 x 10.0 0.6 33331KCA2B0 33331KCM2B0 1000 33331KCI2B0 1250 33331KC02G0 1000
0.039 33931KCA2B0 33931KCM2B0 33931KCI2B0 33931KC02G0
0.047 6.0 x 11.5 x 10.0 0.8 34731KCA2B0 34731KCM2B0 750 34731KCI2B0 1000 34731KC02G0 750
0.056 35631KCA2B0 35631KCM2B0 35631KCI2B0 35631KC02G0
PITCH = 7.5 mm ± 0.4 mm; dt = 0.50 mm ± 0.05 mm; C-TOL. = ± 5 %
0.0010
4.0 x 9.0 x 10.0 0.45
21031JCA2B0 21031JCM2B0
1500
21031JCI2B0
1000
21031JC02G0
1250
0.0012 21231JCA2B0 21231JCM2B0 21231JCI2B0 21231JC02G0
0.0015 21531JCA2B0 21531JCM2B0 21531JCI2B0 21531JC02G0
0.0018 21831JCA2B0 21831JCM2B0 21831JCI2B0 21831JC02G0
0.0022 22231JCA2B0 22231JCM2B0 22231JCI2B0 22231JC02G0
0.0027 22731JCA2B0 22731JCM2B0 22731JCI2B0 22731JC02G0
0.0033 23331JCA2B0 23331JCM2B0 23331JCI2B0 23331JC02G0
0.0039 23931JCA2B0 23931JCM2B0 23931JCI2B0 23931JC02G0
0.0047 24731JCA2B0 24731JCM2B0 24731JCI2B0 24731JC02G0
0.0056 25631JCA2B0 25631JCM2B0 25631JCI2B0 25631JC02G0
0.0068 26831JCA2B0 26831JCM2B0 26831JCI2B0 26831JC02G0
0.0082 28231JCA2B0 28231JCM2B0 28231JCI2B0 28231JC02G0
0.010 31031JCA2B0 31031JCM2B0 31031JCI2B0 31031JC02G0
0.012 31231JCA2B0 31231JCM2B0 31231JCI2B0 31231JC02G0
0.015 31531JCA2B0 31531JCM2B0 31531JCI2B0 31531JC02G0
0.018 31831JCA2B0 31831JCM2B0 31831JCI2B0 31831JC02G0
0.022 32231JCA2B0 32231JCM2B0 32231JCI2B0 32231JC02G0
0.027 32731JCA2B0 32731JCM2B0 32731JCI2B0 32731JC02G0
0.033 5.0 x 10.5 x 10.0 0.6 33331JCA2B0 33331JCM2B0 1000 33331JCI2B0 1250 33331JC02G0 1000
0.039 33931JCA2B0 33931JCM2B0 33931JCI2B0 33931JC02G0
0.047 6.0 x 11.5 x 10.0 0.8 34731JCA2B0 34731JCM2B0 750 34731JCI2B0 1000 34731JC02G0 750
0.056 35631JCA2B0 35631JCM2B0 35631JCI2B0 35631JC02G0
ELECTRICAL DATA AND ORDERING CODE - PITCH 7.5 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (2)
CATALOG NUMBER F339MX2 ..... AND PACKAGING
LOOSE IN BOX AMMOPACK (1)
SHORT LEADS LONG LEADS
It =
3.5 mm + 1 mm /
- 0.5 mm
It =
5.0 mm
± 1.0 mm
SPQ
It =
25.0 mm
± 2.0 mm
SPQ H = 18.5 mm
P0 = 12.7 mm SPQ
VISHAY. m@vusnay com www.v\shay,com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 5Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA AND ORDERING CODE - PITCH 10 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER F339MX2 ..... AND PACKAGING
LOOSE IN BOX AMMOPACK (1) REEL (1)(2)
SHORT LEADS LONG LEADS
It =
3.5 mm
+ 1 mm /
- 0.5 mm
It =
5.0 mm
± 1.0 mm
SPQ
It =
25.0 mm
± 2.0 mm
SPQ H = 18.5 mm
P0 = 12.7 mm SPQ
Ø = 500 mm
H = 18.5 mm
P0 = 15.0 mm
SPQ
310
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 20 %
0.0010
4.0 x 10.0 x 12.5 0.6
21031MDA2B0 21031MDM2B0
1000
21031MDI2B0
1250
21031MD02G0
950 -
0.0015 21531MDA2B0 21531MDM2B0 21531MDI2B0 21531MD02G0
0.0022 22231MDA2B0 22231MDM2B0 22231MDI2B0 22231MD02G0
0.0033 23331MDA2B0 23331MDM2B0 23331MDI2B0 23331MD02G0
0.0047 24731MDA2B0 24731MDM2B0 24731MDI2B0 24731MD02G0
0.0068 26831MDA2B0 26831MDM2B0 26831MDI2B0 26831MD02G0
0.010 31031MDA2B0 31031MDM2B0 31031MDI2B0 31031MD02G0
0.015 31531MDA2B0 31531MDM2B0 31531MDI2B0 31531MD02G0
0.022 32231MDA2B0 32231MDM2B0 32231MDI2B0 32231MD02G0
0.033 33331MDA2B0 33331MDM2B0 33331MDI2B0 33331MD02G0
0.047 34731MDA2B0 34731MDM2B0 34731MDI2B0 34731MD02G0
0.068 36831MDA2B0 36831MDM2B0 36831MDI2B0 36831MD02G0
0.10 5.0 x 11.0 x 12.5 0.82 41031MDA2B0 41031MDM2B0 1000 41031MDI2B0 1000 41031MD02G0 750
0.15 6.0 x 12.0 x 12.5 1.1 41531MDA2B0 41531MDM2B0 750 41531MDI2B0 750 41531MD02G0 600 41531MD02W0 1500
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 10 %
0.0010
4.0 x 10.0 x 12.5 0.6
21031KDA2B0 21031KDM2B0
1000
21031KDI2B0
1250
21031KD02G0
950 - -
0.0012 21231KDA2B0 21231KDM2B0 21231KDI2B0 21231KD02G0
0.0015 21531KDA2B0 21531KDM2B0 21531KDI2B0 21531KD02G0
0.0018 21831KDA2B0 21831KDM2B0 21831KDI2B0 21831KD02G0
0.0022 22231KDA2B0 22231KDM2B0 22231KDI2B0 22231KD02G0
0.0027 22731KDA2B0 22731KDM2B0 22731KDI2B0 22731KD02G0
0.0033 23331KDA2B0 23331KDM2B0 23331KDI2B0 23331KD02G0
0.0039 23931KDA2B0 23931KDM2B0 23931KDI2B0 23931KD02G0
0.0047 24731KDA2B0 24731KDM2B0 24731KDI2B0 24731KD02G0
0.0056 25631KDA2B0 25631KDM2B0 25631KDI2B0 25631KD02G0
0.0068 26831KDA2B0 26831KDM2B0 26831KDI2B0 26831KD02G0
0.0082 28231KDA2B0 28231KDM2B0 28231KDI2B0 28231KD02G0
0.010
4.0 x 10.0 x 12.5 0.62
31031KDA2B0 31031KDM2B0
1000
31031KDI2B0
1250
31031KD02G0
950 --
0.012 31231KDA2B0 31231KDM2B0 31231KDI2B0 31231KD02G0
0.015 31531KDA2B0 31531KDM2B0 31531KDI2B0 31531KD02G0
0.018 31831KDA2B0 31831KDM2B0 31831KDI2B0 31831KD02G0
0.022 32231KDA2B0 32231KDM2B0 32231KDI2B0 32231KD02G0
0.027 32731KDA2B0 32731KDM2B0 32731KDI2B0 32731KD02G0
0.033 33331KDA2B0 33331KDM2B0 33331KDI2B0 33331KD02G0
0.039 33931KDA2B0 33931KDM2B0 33931KDI2B0 33931KD02G0
0.047 34731KDA2B0 34731KDM2B0 34731KDI2B0 34731KD02G0
0.056 5.0 x11.0 x 12.5 0.82 35631KDA2B0 35631KDM2B0 1100 35631KDI2B0 1000 35631KD02G0 750
0.068 36831KDA2B0 36831KDM2B0 36831KDI2B0 36831KD02G0 36831KD02W0 1900
0.082 6.0 x 12.0 x 12.5 1.1 38231KDA2B0 38231KDM2B0 750 38231KDI2B0 750 38231KD02G0 600 38231KD02W0 1500
0.10 41031KDA2B0 41031KDM2B0 41031KDI2B0 41031KD02G0 41031KD02W0
VISHAY. www wshay cam/doc728139 m@vusnay com www \shay com/do 91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 6Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) Reel diameter = 356 mm is available on request
(2) H = in tape height; P0 = sprocket hole distance; for detailed specifications refer to “Packaging Information” www.vishay.com/doc?28139
(3) Weight for short lead product only
310
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 5 %
0.0010
4.0 x 10.0 x 12.5 0.6
21031JDA2B0 21031JDM2B0
1000
21031JDI2B0
1250
21031JD02G0
950 - -
0.0012 21231JDA2B0 21231JDM2B0 21231JDI2B0 21231JD02G0
0.0015 21531JDA2B0 21531JDM2B0 21531JDI2B0 21531JD02G0
0.0018 21831JDA2B0 21831JDM2B0 21831JDI2B0 21831JD02G0
0.0022 22231JDA2B0 22231JDM2B0 22231JDI2B0 22231JD02G0
0.0027 22731JDA2B0 22731JDM2B0 22731JDI2B0 22731JD02G0
0.0033 23331JDA2B0 23331JDM2B0 23331JDI2B0 23331JD02G0
0.0039 23931JDA2B0 23931JDM2B0 23931JDI2B0 23931JD02G0
0.0047 24731JDA2B0 24731JDM2B0 24731JDI2B0 24731JD02G0
0.0056 25631JDA2B0 25631JDM2B0 25631JDI2B0 25631JD02G0
0.0068 26831JDA2B0 26831JDM2B0 26831JDI2B0 26831JD02G0
0.0082 28231JDA2B0 28231JDM2B0 28231JDI2B0 28231JD02G0
0.010
4.0 x 10.0 x 12.5 0.6
31031JDA2B0 31031JDM2B0
1000
31031JDI2B0
1250
31031JD02G0
950 --
0.012 31231JDA2B0 31231JDM2B0 31231JDI2B0 31231JD02G0
0.015 31531JDA2B0 31531JDM2B0 31531JDI2B0 31531JD02G0
0.018 31831JDA2B0 31831JDM2B0 31831JDI2B0 31831JD02G0
0.022 32231JDA2B0 32231JDM2B0 32231JDI2B0 32231JD02G0
0.027 32731JDA2B0 32731JDM2B0 32731JDI2B0 32731JD02G0
0.033 33331JDA2B0 33331JDM2B0 33331JDI2B0 33331JD02G0
0.039 33931JDA2B0 33931JDM2B0 33931JDI2B0 33931JD02G0
0.047 34731JDA2B0 34731JDM2B0 34731JDI2B0 34731JD02G0
0.056 5.0 x 11.0 x 12.5 0.82 35631JDA2B0 35631JDM2B0 1000 35631JDI2B0 1000 35631JD02G0 750
0.068 36831JDA2B0 36831JDM2B0 36831JDI2B0 36831JD02G0 36831JD02W0 1900
0.082 6.0 x 12.0 x 12.5 1.1 38231JDA2B0 38231JDM2B0 750 38231JDI2B0 750 38231JD02G0 600 38231JD02W0 1500
0.10 41031JDA2B0 41031JDM2B0 41031JDI2B0 41031JD02G0 41031JD02W0
ELECTRICAL DATA AND ORDERING CODE - PITCH 10 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER F339MX2 ..... AND PACKAGING
LOOSE IN BOX AMMOPACK (1) REEL (1)(2)
SHORT LEADS LONG LEADS
It =
3.5 mm
+ 1 mm /
- 0.5 mm
It =
5.0 mm
± 1.0 mm
SPQ
It =
25.0 mm
± 2.0 mm
SPQ H = 18.5 mm
P0 = 12.7 mm SPQ
Ø = 500 mm
H = 18.5 mm
P0 = 15.0 mm
SPQ
VISHAY. m@vusnay com www.v\shay,com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 7Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA AND ORDERING CODE - PITCH 15 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER F339MX2 ..... AND PACKAGING
LOOSE IN BOX REEL (1)(2)
SHORT LEADS LONG LEADS
It =
3.5 mm ± 0.3 mm
It =
5.0 mm
± 1.0 mm
SPQ
It =
25.0 mm
± 2.0 mm
SPQ
Ø = 500 mm
H = 18.5 mm
P0 = 12.7 mm
SPQ
310
PITCH = 15 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 20 %
0.010
5.0 x 11.0 x 17.5 1.0
31031MFP2B0 31031MFM2B0
1250
31031MFI2B0
1000
31031MF02W0
1100
0.015 31531MFP2B0 31531MFM2B0 31531MFI2B0 31531MF02W0
0.022 32231MFP2B0 32231MFM2B0 32231MFI2B0 32231MF02W0
0.033 33331MFP2B0 33331MFM2B0 33331MFI2B0 33331MF02W0
0.047 34731MFP2B0 34731MFM2B0 34731MFI2B0 34731MF02W0
0.068 36831MFP2B0 36831MFM2B0 36831MFI2B0 36831MF02W0
0.10 41031MFP2B0 41031MFM2B0 41031MFI2B0 41031MF02W0
0.15 41531MFP2B0 41531MFM2B0 41531MFI2B0 41531MF02W0
0.22 6.0 x 12.0 x 17.5 1.4 42231MFP2B0 42231MFM2B0 1000 42231MFI2B0 1000 42231MF02W0 900
PITCH = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.33 8.5 x 15.0 x 17.5 2.4 43331MFP2B0 43331MFM2B0 750 43331MFI2B0 500 43331MF02W0 650
0.47 10.0 x 16.5 x 17.5 3.0 44731MFP2B0 44731MFM2B0 500 44731MFI2B0 450 44731MF02W0 600
0.68 11.0 x 18.5 x18.0 5.5 46831MFP2B0 46831MFM2B0 225 46831MFI2B0 350 46831MF02W0 -
PITCH = 15 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 10 %
0.010
5.0 x 11.0 x 17.5 1.0
31031KFP2B0 31031KFM2B0
1250
31031KFI2B0
1000
31031KF02W0
1100
0.012 31231KFP2B0 31231KFM2B0 31231KFI2B0 31231KF02W0
0.015 31531KFP2B0 31531KFM2B0 31531KFI2B0 31531KF02W0
0.018 31831KFP2B0 31831KFM2B0 31831KFI2B0 31831KF02W0
0.022 32231KFP2B0 32231KFM2B0 32231KFI2B0 32231KF02W0
0.027 32731KFP2B0 32731KFM2B0 32731KFI2B0 32731KF02W0
0.033 33331KFP2B0 33331KFM2B0 33331KFI2B0 33331KF02W0
0.039 33931KFP2B0 33931KFM2B0 33931KFI2B0 33931KF02W0
0.047 34731KFP2B0 34731KFM2B0 34731KFI2B0 34731KF02W0
0.056 35631KFP2B0 35631KFM2B0 35631KFI2B0 35631KF02W0
0.068 36831KFP2B0 36831KFM2B0 36831KFI2B0 36831KF02W0
0.082 38231KFP2B0 38231KFM2B0 38231KFI2B0 38231KF02W0
0.10 41031KFP2B0 41031KFM2B0 41031KFI2B0 41031KF02W0
0.12 41231KFP2B0 41231KFM2B0 41231KFI2B0 41231KF02W0
0.15 6.0 x 12.0 x 17.5 1.4 41531KFP2B0 41531KFM2B0 1000 41531KFI2B0 1000 41531KF02W0 900
0.18 41831KFP2B0 41831KFM2B0 41831KFI2B0 41831KF02W0
PITCH = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.22 7.0 x 13.5 x 17.5 1.8 42231KFP2B0 42231KFM2B0 750 42231KFI2B0 500 42231KF02W0 800
0.27 8.5 x 15.0 x 17.5 2.4 42731KFP2B0 42731KFM2B0 750 42731KFI2B0 500 42731KF02W0 650
0.33 43331KFP2B0 43331KFM2B0 43331KFI2B0 43331KF02W0
0.39 10.0 x 16.5 x 17.5 3.0 43931KFP2B0 43931KFM2B0 500 43931KFI2B0 450 43931KF02W0 600
0.47 44731KFP2B0 44731KFM2B0 44731KFI2B0 44731KF02W0
0.56 11.0 x 18.5 x 18.0 5.5 45631KFP2B0 45631KFM2B0 225 45631KFI2B0 350 - -
VISHAY. ww shay urn/[106728139 m@vusnay com www \shay com/do 91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 8Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) Reel diameter = 356 mm is available on request
(2) H = in tape height; P0 = sprocket hole distance; for detailed specifications refer to “Packaging Information” www.vishay.com/doc?28139
(3) Weight for short lead product only
310
PITCH = 15 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 5 %
0.010
5.0 x 11.0 x 17.5 1.0
31031JFP2B0 31031JFM2B0
1250
31031JFI2B0
1000
31031JF02W0
1100
0.012 31231JFP2B0 31231JFM2B0 31231JFI2B0 31231JF02W0
0.015 31531JFP2B0 31531JFM2B0 31531JFI2B0 31531JF02W0
0.018 31831JFP2B0 31831JFM2B0 31831JFI2B0 31831JF02W0
0.022 32231JFP2B0 32231JFM2B0 32231JFI2B0 32231JF02W0
0.027 32731JFP2B0 32731JFM2B0 32731JFI2B0 32731JF02W0
0.033
5.0 x 11.0 x 17.5 1.0
33331JFP2B0 33331JFM2B0
1250
33331JFI2B0
1000
33331JF02W0
1100
0.039 33931JFP2B0 33931JFM2B0 33931JFI2B0 33931JF02W0
0.047 34731JFP2B0 34731JFM2B0 34731JFI2B0 34731JF02W0
0.056 35631JFP2B0 35631JFM2B0 35631JFI2B0 35631JF02W0
0.068 36831JFP2B0 36831JFM2B0 36831JFI2B0 36831JF02W0
0.082 38231JFP2B0 38231JFM2B0 38231JFI2B0 38231JF02W0
0.10 41031JFP2B0 41031JFM2B0 41031JFI2B0 41031JF02W0
0.12 41231JFP2B0 41231JFM2B0 41231JFI2B0 41231JF02W0
0.15 6.0 x 12.0 x 17.5 1.4 41531JFP2B0 41531JFM2B0 1000 41531JFI2B0 1000 41531JF02W0 900
0.18 41831JFP2B0 41831JFM2B0 41831JFI2B0 41831JF02W0
PITCH = 15 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 5 %
0.22 7.0 x 13.5 x 17.5 1.8 42231JFP2B0 42231JFM2B0 750 42231JFI2B0 500 42231JF02W0 800
0.27 8.5 x 15.0 x 17.5 2.4 42731JFP2B0 42731JFM2B0 750 42731JFI2B0 500 42731JF02W0 650
0.33 43331JFP2B0 43331JFM2B0 43331JFI2B0 43331JF02W0
0.39 10.0 x 16.5 x 17.5 3.0 43931JFP2B0 43931JFM2B0 500 43931JFI2B0 450 43931JF02W0 600
0.47 44731JFP2B0 44731JFM2B0 44731JFI2B0 44731JF02W0
0.56 11.0 x 18.5 x 18.0 5.5 45631JFP2B0 45631JFM2B0 225 45631JFI2B0 350 - -
ELECTRICAL DATA AND ORDERING CODE - PITCH 15 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER F339MX2 ..... AND PACKAGING
LOOSE IN BOX REEL (1)(2)
SHORT LEADS LONG LEADS
It =
3.5 mm ± 0.3 mm
It =
5.0 mm
± 1.0 mm
SPQ
It =
25.0 mm
± 2.0 mm
SPQ
Ø = 500 mm
H = 18.5 mm
P0 = 12.7 mm
SPQ
VISHAY. ww shay urn/[106728139 m@vusnay com www \shay com/do 91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 9Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) Reel diameter = 356 mm is available on request
(2) H = in tape height; P0 = sprocket hole distance; for detailed specifications refer to “Packaging Information” www.vishay.com/doc?28139
(3) Weight for short lead product only
ELECTRICAL DATA AND ORDERING CODE - PITCH 22.5 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (2)
CATALOG NUMBER F339MX2 ..... AND PACKAGING
LOOSE IN BOX REEL (1)(2)
SHORT LEADS LONG LEADS
It =
3.5 mm ± 0.3 mm
It =
5.0 mm ± 1.0 mm SPQ It =
25.0 mm ± 2.0 mm SPQ
Ø = 500 mm
H = 18.5 mm
P0 = 12.7 mm
SPQ
310
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.15
6.0 x 15.5 x 26.0 2.4
41531MIP2T0 41531MIM2T0
300
41531MII2B0
250
41531MI02W0
6000.22 42231MIP2T0 42231MIM2T0 42231MII2B0 42231MI02W0
0.33 43331MIP2T0 43331MIM2T0 43331MII2B0 43331MI02W0
0.47 7.0 x 16.5 x 26.0 2.9 44731MIP2T0 44731MIM2T0 200 44731MII2B0 250 44731MI02W0 500
0.68 8.5 x 18.0 x 26.0 3.8 46831MIP2T0 46831MIM2T0 200 46831MII2B0 250 46831MI02W0 450
1.0 10.0 x 19.5 x 26.0 6.8 51031MIP2T0 51031MIM2T0 200 51031MII2B0 200 51031MI02W0 350
1.5 12.0 x 22.0 x 26.0 10 51531MIP2T0 51531MIM2T0 150 51531MII2B0 200 51531MI02W0 300
2.2 12.5 x 22.5 x 26.5 11 52231MIP2T0 52231MIM2T0 110 52231MII2B0 275 52231MI02W0 250
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.12
6.0 x 15.5 x 26.0 2.4
41231KIP2T0 41231KIM2T0
300
41231KII2B0
250
41231KI02W0
600
0.15 41531KIP2T0 41531KIM2T0 41531KII2B0 41531KI02W0
0.18 41831KIP2T0 41831KIM2T0 41831KII2B0 41831KI02W0
0.22 42231KIP2T0 42231KIM2T0 42231KII2B0 42231KI02W0
0.27 42731KIP2T0 42731KIM2T0 42731KII2B0 42731KI02W0
0.33 43331KIP2T0 43331KIM2T0 43331KII2B0 43331KI02W0
0.39 7.0 x 16.5 x 26.0 2.9 43931KIP2T0 43931KIM2T0 200 43931KII2B0 250 43931KI02W0 500
0.47 44731KIP2T0 44731KIM2T0 44731KII2B0 44731KI02W0
0.56 8.5 x 18.0 x 26.0 3.8 45631KIP2T0 45631KIM2T0 200 45631KII2B0 250 45631KI02W0 450
0.68 46831KIP2T0 46831KIM2T0 46831KII2B0 46831KI02W0
0.82 10.0 x 19.5 x 26.0 6.8 48231KIP2T0 48231KIM2T0 200 48231KII2B0 200 48231KI02W0 350
1.0
12.0 x 22.0 x 26.0 7.8
51031KIP2T0 51031KIM2T0
150
51031KII2B0
200
51031KI02W0
3001.2 51231KIP2T0 51231KIM2T0 51231KII2B0 51231KI02W0
1.5 51531KIP2T0 51531KIM2T0 51531KII2B0 51531KI02W0
1.8 15.5 x 26.5 x 26.5 14 51831KIP2T0 51831KIM2T0 110 51831KII2B0 275 51831KI02W0 250
2.2 52231KIP2T0 52231KIM2T0 52231KII2B0 52231KI02W0
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 5 %
0.12
6.0 x 15.5 x 26.0 2.4
41231JIP2T0 41231JIM2T0
300
41231JII2B0
250
41231JI02W0
600
0.15 41531JIP2T0 41531JIM2T0 41531JII2B0 41531JI02W0
0.18 41831JIP2T0 41831JIM2T0 41831JII2B0 41831JI02W0
0.22 42231JIP2T0 42231JIM2T0 42231JII2B0 42231JI02W0
0.27 42731JIP2T0 42731JIM2T0 42731JII2B0 42731JI02W0
0.33 43331JIP2T0 43331JIM2T0 43331JII2B0 43331JI02W0
0.39 7.0 x 16.5 x 26.0 2.9 43931JIP2T0 43931JIM2T0 200 43931JII2B0 250 43931JI02W0 500
0.47 44731JIP2T0 44731JIM2T0 44731JII2B0 44731JI02W0
0.56 8.5 x 18.0 x 26.0 3.8 45631JIP2T0 45631JIM2T0 200 45631JII2B0 250 45631JI02W0 450
0.68 46831JIP2T0 46831JIM2T0 46831JII2B0 46831JI02W0
0.82 10.0 x 19.5 x 26.0 6.8 48231JIP2T0 48231JIM2T0 200 48231JII2B0 200 48231JI02W0 350
1.0
12.0 x 22.0 x 26.0 7.8
51031JIP2T0 51031JIM2T0
150
51031JII2B0
200
51031JI02W0
3001.2 51231JIP2T0 51231JIM2T0 51231JII2B0 51231JI02W0
1.5 51531JIP2T0 51531JIM2T0 51531JII2B0 51531JI02W0
1.8 15.5 x 26.5 x 26.5 14 51831JIP2T0 51831JIM2T0 110 51831JII2B0 275 51831JI02W0 250
2.2 52231JIP2T0 52231JIM2T0 52231JII2B0 52231JI02W0
VISHAY. m@vusnay com www.v\shay,com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 10 Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) Weight for short lead product only
ELECTRICAL DATA AND ORDERING CODE - PITCH 27.5 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (1)
CATALOG NUMBER F339MX2 ..... AND PACKAGING
LOOSE IN BOX
SHORT LEADS LONG LEADS
It = 3.5 mm ± 0.3 mm It = 5.0 mm ± 1.0 mm SPQ It = 25.0 mm ± 2.0 mm SPQ
310
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.47
9.0 x 19.0 x 31.5 5.5
44731MKP2T0 44731MKM2T0
100
44731MKI2B0
1500.68 46831MKP2T0 46831MKM2T0 46831MKI2B0
1.0 51031MKP2T0 51031MKM2T0 51031MKI2B0
1.5 11.0 x 21.0 x 31.0 7.4 51531MKP2T0 51531MKM2T0 100 51531MKI2B0 125
2.2 13.0 x 23.0 x 31.0 9.2 52231MKP2T0 52231MKM2T0 100 52231MKI2B0 125
3.3 18.0 x 28.0 x 31.5 12.3 53331MKP2T0 53331MKM2T0 100 53331MKI2B0 100
4.7 21.0 x 31.0 x 31.0 16.1 54731MKP2T0 54731MKM2T0 50 54731MKI2B0 75
6.8 20.0 x 35.0 x 31.5 17.5 56831MKP2T0 56831MKM2T0 70 56831MKI2B0 150
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.39
9.0 x 19.0 x 31.5 5.5
43931KKP2T0 43931KKM2T0
100
43931KKI2B0
150
0.47 44731KKP2T0 44731KKM2T0 44731KKI2B0
0.56 45631KKP2T0 45631KKM2T0 45631KKI2B0
0.68 46831KKP2T0 46831KKM2T0 46831KKI2B0
0.82 48231KKP2T0 48231KKM2T0 48231KKI2B0
1.0
11.0 x 21.0 x 31.0 7.4
51031KKP2T0 51031KKM2T0
100
51031KKI2B0
1251.2 51231KKP2T0 51231KKM2T0 51231KKI2B0
1.5 51531KKP2T0 51531KKM2T0 51531KKI2B0
1.8 13.0 x 23.0 x 31.0 9.2 51831KKP2T0 51831KKM2T0 100 51831KKI2B0 125
2.2 52231KKP2T0 52231KKM2T0 52231KKI2B0
2.7 15.0 x 25.0 x 31.5 12.3 52731KKP2T0 52731KKM2T0 100 52731KKI2B0 125
3.3 18.0 x 28.0 x 31.5 16.1 53331KKP2T0 53331KKM2T0 100 53331KKI2B0 100
3.9 21.0 x 31.0 x 31.0 20.3 53931KKP2T0 53931KKM2T0 50 53931KKI2B0 75
4.7 54731KKP2T0 54731KKM2T0 54731KKI2B0
5.6 20.0 x 35.0 x 31.5 17 55631KKP2T0 55631KKM2T0 70 55631KKI2B0 150
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 5 %
0.39
9.0 x 19.0 x 31.5 5.5
43931JKP2T0 43931JKM2T0
100
43931JKI2B0
150
0.47 44731JKP2T0 44731JKM2T0 44731JKI2B0
0.56 45631JKP2T0 45631JKM2T0 45631JKI2B0
0.68 46831JKP2T0 46831JKM2T0 46831JKI2B0
0.82 48231JKP2T0 48231JKM2T0 48231JKI2B0
1.0
11.0 x 21.0 x 31.0 7.4
51031JKP2T0 51031JKM2T0
100
51031JKI2B0
1251.2 51231JKP2T0 51231JKM2T0 51231JKI2B0
1.5 51531JKP2T0 51531JKM2T0 51531JKI2B0
1.8 13.0 x 23.0 x 31.0 9.2 51831JKP2T0 51831JKM2T0 100 51831JKI2B0 125
2.2 52231JKP2T0 52231JKM2T0 52231JKI2B0
2.7 15.0 x 25.0 x 31.5 12.3 52731JKP2T0 52731JKM2T0 100 52731JKI2B0 125
3.3 18.0 x 28.0 x 31.5 16.1 53331JKP2T0 53331JKM2T0 100 53331JKI2B0 100
3.9 21.0 x 31.0 x 31.0 18.3 53931JKP2T0 53931JKM2T0 50 53931JKI2B0 75
4.7 54731JKP2T0 54731JKM2T0 54731JKI2B0
5.6 20.0 x 35.0 x 31.5 19 55631JKP2T0 55631JKM2T0 70 55631JKI2B0 150
VISHAY. m@vusnay com www.v\shay,com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 11 Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) Weight for short lead product only
ELECTRICAL DATA AND ORDERING CODE - PITCH 37.5 mm / PITCH 52.5 mm (two pin version)
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (1)
CATALOG NUMBER F339MX2 ..... AND PACKAGING
LOOSE IN BOX
SHORT LEADS LONG LEADS
It = 5.0 mm ± 1.0 mm SPQ It = 25.0 mm ± 2.0 mm SPQ
310
PITCH = 37.5 mm ± 0.5 mm; dt = 1.0 mm ± 0.1 mm; C-TOL. = ± 20 %
3.3 12.5 x 22.5 x 41.5 11.5 53331MPM2T0 90 53331MPI2T0 200
4.7 14.5 x 24.5 x 41.5 14.5 54731MPM2T0 80 54731MPI2T0 175
6.8 18.0 x 32.5 x 41.5 19.5 56831MPM2T0 60 56831MPI2T0 125
10 18.5 x 35.5 x 43.0 30.0 61031MPM2T0 105 61031MPI2T0 105
15 24.0 x 44.0 x 42.0 48.0 61531MPM2T0 77 61531MPI2T0 77
20 30.0 x 45.0 x 42.0 64.0 62031MPM2T0 63 62031MPI2T0 63
PITCH = 37.5 mm ± 0.5 mm; dt = 1.0 mm ± 0.1 mm; C-TOL. = ± 10 %
3.3 14.5 x 24.5 x 41.5 15.5 53331KPM2T0 80 53331KPI2T0 175
3.9 16.0 x 28.5 x 41.5 19.0 53931KPM2T0 70 53931KPI2T0 150
4.7 54731KPM2T0 54731KPI2T0
5.6 18.0 x 32.5 x 41.5 25.5 55631KPM2T0 60 55631KPI2T0 125
6.8 56831KPM2T0 56831KPI2T0
8.2 18.5 x 35.5 x 43.0 30.0 58231KPM2T0 105 58231KPI2T0 105
10 21.5 x 38.5 x 43.0 37.5 61031KPM2T0 91 61031KPI2T0 91
15 30.0 x 45.0 x 42.0 67.0 61531KPM2T0 63 61531KPI2T0 63
PITCH = 37.5 mm ± 0.5 mm; dt = 1.0 mm ± 0.1 mm; C-TOL. = ± 5 %
3.3 14.5 x 24.5 x 41.5 15.5 53331JPM2T0 80 53331JPI2T0 175
3.9 16.0 x 28.5 x 41.5 19.0 53931JPM2T0 70 53931JPI2T0 150
4.7 54731JPM2T0 54731JPI2T0
5.6 18.0 x 32.5 x 41.5 25.5 55631JPM2T0 60 55631JPI2T0 125
6.8 56831JPM2T0 56831JPI2T0
8.2 18.5 x 35.5 x 43.0 30.0 58231JPM2T0 105 58231JPI2T0 105
10 21.5 x 38.5 x 43.0 37.5 61031JPM2T0 91 61031JPI2T0 91
15 30.0 x 45.0 x 42.0 67.0 61531JPM2T0 63 61531JPI2T0 63
PITCH = 52.5 mm ± 0.5 mm; dt = 1.2 mm ± 0.12 mm; C-TOL. = ± 20 %
20 25.0 x 45.0 x 57.5 69.0 62031MYM2T0 55 62031MYI2T0 55
25 63.5 62531MYM2T0 62531MYI2T0
30 30.0 x 45.0 x 57.5 85.0 63031MYM2T0 45 63031MYI2T0 45
35 35.0 x 50.0 x 57.5 105.0 63531MYM2T0 40 63531MYI2T0 40
40 64031MYM2T0 64031MYI2T0
PITCH = 52.5 mm ± 0.5 mm; dt = 1.2 mm ± 0.12 mm; C-TOL. = ± 10 %
20 25.0 x 45.0 x 57.5 65.5 62031KYM2T0 55 62031KYI2T0 55
25 30.0 x 45.0 x 57.5 86.5 62531KYM2T0 45 62531KYI2T0 45
30 35.0 x 50.0 x 57.5 105.0 63031KYM2T0 40 63031KYI2T0 40
35 63531KYM2T0 63531KYI2T0
PITCH = 52.5 mm ± 0.5 mm; dt = 1.2 mm ± 0.12 mm; C-TOL. = ± 5 %
20 25.0 x 45.0 x 57.5 65.5 62031JYM2T0 55 62031JYI2T0 55
25 30.0 x 45.0 x 57.5 86.5 62531JYM2T0 45 62531JYI2T0 45
30 30.0 x 50.0 x 57.5 105.0 63031JYM2T0 40 63031JYI2T0 40
VISHAY. m@vusnay com www.v\shay,com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 12 Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) Weight for short lead product only
ELECTRICAL DATA AND ORDERING CODE - PITCH 37.5 mm / PITCH 52.5 mm (four pin version)
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (1)
CATALOG NUMBER F339MX2 ..... AND PACKAGING
LOOSE IN BOX
SHORT LEADS LONG LEADS
It = 5.0 mm ± 1.0 mm SPQ It = 25.0 mm ± 2.0 mm SPQ
310
PITCH P1 = 37.5 mm ± 0.5 mm; P2 = 10.2 mm ± 0.5 mm; dt = 1.0 mm ± 0.1 mm; C-TOL. = ± 20 %
10 18.5 x 35.5 x 43.0 30.0 61031MPM4T0 105 - -
15 24.0 x 44.0 x 42.0 48.0 61531MPM4T0 77 - -
20 30.0 x 45.0 x 42.0 64.0 62031MPM4T0 63 - -
PITCH P1 = 37.5 mm ± 0.5 mm; P2 = 20.3 mm ± 0.5 mm; dt = 1.0 mm ± 0.1 mm; C-TOL. = ± 20 %
20 30.0 x 45.0 x 42.0 64.0 62031MPM5T0 63 - -
PITCH P1 = 37.5 mm ± 0.5 mm; P2 = 10.2 mm ± 0.5 mm; dt = 1.0 mm ± 0.1 mm; C-TOL. = ± 10 %
10 21.5 x 38.5 x 43.0 37.5 61031KPM4T0 91 - -
15 30.0 x 45.0 x 42.0 67.0 61531KPM4T0 63 - -
PITCH P1 = 37.5 mm ± 0.5 mm; P2 = 20.3 mm ± 0.5 mm; dt = 1.0 mm ± 0.1 mm; C-TOL. = ± 10 %
15 30.0 x 45.0 x 42.0 67.0 61531KPM5T0 63 - -
PITCH P1 = 37.5 mm ± 0.5 mm; P2 = 10.2 mm ± 0.5 mm; dt = 1.0 mm ± 0.1 mm; C-TOL. = ± 5 %
10 21.5 x 38.5 x 43.0 37.5 61031JPM4T0 91 - -
15 30.0 x 45.0 x 42.0 67.0 61531JPM4T0 63 - -
PITCH P1 = 37.5 mm ± 0.5 mm; P2 = 20.3 mm ± 0.5 mm; dt = 1.0 mm ± 0.1 mm; C-TOL. = ± 5 %
15 30.0 x 45.0 x 42.0 67.0 61531JPM5T0 63 - -
PITCH P1 = 52.5 mm ± 0.5 mm; P2 = 10.2 mm ± 0.5 mm; dt = 1.2 mm ± 0.12 mm; C-TOL. = ± 20 %
20 25.0 x 45.0 x 57.5 69.0 62031MYM4T0 55 62031MYI4T0 55
25 63.5 62531MYM4T0 62531MYI4T0
30 30.0 x 45.0 x 57.5 85.0 63031MYM4T0 45 63031MYI4T0 45
PITCH P1 = 52.5 mm ± 0.5 mm; P2 = 20.3 mm ± 0.5 mm; dt = 1.2 mm ± 0.12 mm; C-TOL. = ± 20 %
30 30.0 x 45.0 x 57.5 85.0 63031MYM5T0 45 63031MYI5T0 45
35 35.0 x 50.0 x 57.5 105.0 63531MYM5T0 40 63531MYI5T0 40
40 35.0 x 50.0 x 57.5 105.0 64031MYM5T0 40 64031MYI5T0 40
PITCH P1 = 52.5 mm ± 0.5 mm; P2 = 10.2 mm ± 0.5 mm; dt = 1.2 mm ± 0.12 mm; C-TOL. = ± 10 %
20 25.0 x 45.0 x 57.5 65.5 62031KYM4T0 55 62031KYI4T0 55
25 30.0 x 45.0 x 57.5 86.5 62531KYM4T0 45 62531KYI4T0 45
PITCH P1 = 52.5 mm ± 0.5 mm; P2 = 20.3 mm ± 0.5 mm; dt = 1.2 mm ± 0.12 mm; C-TOL. = ± 10 %
25 30.0 x 45.0 x57.5 86.5 62531KYM5T0 45 62531KYI5T0 45
30 35.0 x 50.0 x 57.5 105.0 63031KYM5T0 40 63031KYI5T0 40
35 63531KYM5T0 63531KYI5T0
PITCH P1 = 52.5 mm ± 0.5 mm; P2 = 10.2 mm ± 0.5 mm; dt = 1.2 mm ± 0.12 mm; C-TOL. = ± 5 %
20 25.0 x 45.0 x 57.5 65.5 62031JYM4T0 55 62031JYI4T0 55
25 30.0 x 45.0 x 57.5 86.5 62531JYM4T0 45 62531JYI4T0 45
PITCH P1 = 52.5 mm ± 0.5 mm; P2 = 20.3 mm ± 0.5 mm; dt = 1.2 mm ± 0.12 mm; C-TOL. = ± 5 %
25 30.0 x 45.0 x 57.5 86.5 62531JYM5T0 45 62531JYI5T0 45
30 35.0 x 50.0 x 57.5 105.0 63031JYM5T0 40 63031JYI5T0 40
VISHAY. www.v\5hay.com/doc72§215 Ac Ac www.v\5hay.com/doc72§216 www.v\5hay.com/doc72§217 wwwm shay.com/doc72£237 Ac Www.v\5hay.com/doc72§214 10 “US \nformatio . www.vi5hay.com/doc?28139 Capacimrs": www.vishay.com/doc?28171 rh®v|5hay com www \shay com/do 91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 13 Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoliers are designed for
mounting in printed circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to Packaging Information: www.vishay.com/doc?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the stand-off pips are in good contact with the
printed-circuit board:
For pitches 15 mm capacitors shall be mechanically fixed by the leads
For larger pitches the capacitors shall be mounted in the same way and the body clamped in addition
Space Requirements on Printed Circuit-Board
The maximum space for length (Imax.), width (Wmax.), and height (hmax.) of film capacitors to take in account on the printed circuit
board is shown in the drawings:
For products with pitch 15 mm, w = l = 0.3 mm and h = 0.1 mm
For products with 15 mm < pitch 27.5 mm, w = l = 0.5 mm and h = 0.1 mm
For products with pitch = 37.5 mm, w = l = 0.7 mm; h = 0.5 mm
For products with pitch = 52.5 mm, w = l = 1.0 mm and h = 0.5 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile, we refer to the application note:
“Soldering Guidelines for Film Capacitors”: www.vishay.com/doc?28171
Storage Temperature
•T
stg = -25 °C to +35 °C with RH maximum 75 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient free air temperature of 23 °C ± 1 °C, an atmospheric
pressure of 86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
APPROVALS
SAFETY APPROVALS X2 VOLTAGE VALUE FILE NUMBERS LINK
EN 60384-14 (ENEC)
(= IEC 60384-14 ed-4 (2013)) 310 VAC 1 nF to 40 µF 40028493 www.vishay.com/doc?28215
UL 60384-14 310 VAC 1 nF to 40 µF E354331 www.vishay.com/doc?28216
CSA-E384-14 310 VAC 1 nF to 40 µF E354331
CQC 310 VAC 1 nF to 40 µF 10001041904 (L) www.vishay.com/doc?28217
10001041903 (F) www.vishay.com/doc?28237
CB - Test certificate 310 VAC 1 nF to 40 µF DE-41725 www.vishay.com/doc?28214
The ENEC-approval together with the CB-Certificate replace all national marks of the following countries (they have already signed the
ENEC-Agreement): Austria; Belgium; Czech.Republic; Denmark; Finland; France; Germany; Greece; Hungary; Ireland; Italy; Luxembourg;
Netherlands; Norway; Portugal; Slovenian; Spain; Sweden; Switzerland and United Kingdom.
CBA116
Eccentricity
w
max.
= W + Δ
hmax. = h + Δ
Imax. = I + Δ
Seating plane
VISHAY. m@vusnay com www \shay com/do 91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 14 Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Capacitance as a function of ambient temperature
(typical curve)
Impedance as a function of frequency
(typical curve)
Tangent of loss angle as a function of frequency
(typical curve)
Resonant frequency as a function of capacitance
(typical curve)
Max. RMS voltage as a function of frequency Max. RMS current as a function of frequency
-50 0 50 100
Tamb (°C)
-4
-6
-2
0
2
4
ΔC/C (%)
typical
typical
max.
min.
f (Hz)
10
6
10
4
10
5
10
7
10
8
1 nF
4.7 nF
10 nF
47 nF
100 nF
470 nF
1 µF
4.7 µF
10 µF
40 µF
10-2
10-1
100
101
102
103
Impedance (Ω)
Dissipation factor (x 10-4
)
103
102
101
100
101102103104105
f (Hz)
C 10 µF
C 10 nF
220 nF < C 1 µF
47 nF < C 220 nF
10 nF < C 47 nF
10-1
101
101
100
102103104105
100
102
f (MHz)
C (nF)
X2
T
amb
110 °C
AC voltage
(V)
10
3
10
2
10
1
f (Hz)
10
1
10
2
10
3
10
4
10
5
103104105106
f (Hz)
100
102
101
103
104
AC current (mA)
40 µF
10 µF
4.7 µF
1 µF
470 nF
100 nF
47 nF
10 nF
4.7 nF
1 nF
VISHAY. apphcamn rune www.vishay.com/doc?28153 rfi@vxshay.com rh®v|shay com www.v\shay.com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 15 Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Insulation resistance as a function of ambient temperature
(typical curve)
APPLICATION NOTES
For X2 electromagnetic interference suppression in standard across the line applications (50 Hz / 60 Hz) with a maximum
mains voltage of 310 VAC.
For series impedance applications we refer to application note www.vishay.com/doc?28153
For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For
information depending of the capacitance value and the number of parallel connections contact: rfi@vishay.com
• These capacitors are not intended for continuous pulse application. For these situations capacitors of the AC and pulse
programs must be used.
The maximum ambient temperature must not exceed 110 °C.
Rated voltage pulse slope:
if the pulse voltage is lower than the rated voltage, the values of the specific reference data can be multiplied by 435 VDC and
divided by the applied voltage.
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, IEC 60384-14 ed-4 (2013) and
Specific Reference Data.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE OF
SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapters “General data” of
this specification
Initial measurements Capacitance
Tangent of loss angle:
for C 1 µF at 10 kHz or
for C > 1 µF at 1 kHz
4.3 Robustness of terminations Tensile: load 10 N; 10 s
Bending: load 5 N; 4 x 90°
No visible damage
4.4 Resistance to soldering heat No pre-drying
Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
4.19 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time:
Min. 1 h, max. 2 h
106
105
104
0 20 40 60 80 100
Tamb (°C)
RC (s)
VISHAY. m@vusnay com www.v\shay,com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 16 Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1A PART OF SAMPLE OF
SUB-GROUP C1
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured initially
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured initially
Insulation resistance As specified in section “Insulation
Resistance” of this specification
SUB-GROUP C1B PART OF SAMPLE OF
SUB-GROUP C1
Initial measurements Capacitance
Tangent of loss angle:
for C 1 µF at 10 kHz or
for C > 1 µF at 1 kHz
4.20 Solvent resistance of the marking Isopropylalcohol at room temperature
Method: 1
Rubbing material: cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
4.6 Rapid change of temperature A = -55 °C
B = +125 °C
4.6.1 Inspection 5 cycles
Duration t = 30 min
No visible damage
4.7 Vibration Visual examination
Mounting: see section “Mounting” of this
specification
Procedure B4
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock Mounting: see section “Mounting” for more
information
Pulse shape: half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.2 Final measurements Visual examination No visible damage
Capacitance |C/C| 5 % of the value measured initially.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured initially
Insulation resistance As specified in section “Insulation
Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY. m@vusnay com www.v\shay,com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 17 Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1
COMBINED SAMPLE OF SPECIMENS OF
SUB-GROUPS C1A AND C1B
4.11 Climatic sequence
4.11.1 Initial measurements Capacitance
Measured in 4.4.2 and 4.9.2
Tangent of loss angle:
measured initially in C1A and C1B
4.11.2 Dry heat Temperature: 110 °C
Duration: 16 h
4.11.3 Damp heat cyclic
Test Db
First cycle
4.11.4 Cold Temperature: -55 °C
Duration: 2 h
4.11.5 Damp heat cyclic
Test Db
Remaining cycles
4.11.6 Final measurements Visual examinationNo visible damage
Capacitance Legible marking
|C/C| 5 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.11.1.
Voltage proof
1350 VDC; 1 min between terminations
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C2
4.12 Damp heat steady state 56 days; 40 °C; 90 % to 95 % RH
no load
4.12.1 Initial measurements Capacitance
Tangent of loss angle: at 1 kHz
4.12.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.12.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.12.1.
Voltage proof
1350 VDC; 1 min between terminations
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY. m@vusnay com www.v\shay,com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 18 Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C3
4.13.1 Initial measurements Capacitance
Tangent of loss angle:
for C 1 µF at 10 kHz or
for C > 1 µF at 1 kHz
4.13 Impulse voltage 3 successive impulses, full wave, peak
voltage:
X2: 2.5 kV for C 1 µF
X2: 2.5 kV/C for C > 1 µF
Max. 24 pulses
No self healing breakdowns or flash-over
4.14 Endurance Duration: 1000 h
1.25 x URAC at 110 °C
Once in every hour the voltage is increased
to 1000 VRMS for 0.1 s via resistor of
47 ± 5 %
4.14.7 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 10 % compared to values measured
in 4.13.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.13.1.
Voltage proof
1350 VDC; 1 min between terminations
2120 VAC; 1 min between terminations
and case
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C4
4.15 Charge and discharge 10 000 cycles
Charged to 435 VDC
Discharge resistance:
4.15.1 Initial measurements Capacitance
Tangent of loss angle:
for C 1 µF at 10 kHz or
for C > 1 µF at 1 kHz
4.15.3 Final measurements Capacitance |C/C| 10 % compared to values measured
in 4.15.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.15.1.
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
R435 VDC
1.25 x C dU/dt
-----------------------------------------------
=
VISHAY. rh®v|5hay com www.v\shay.com/doc?91000
F339M X2
www.vishay.com Vishay BCcomponents
Revision: 17-Jan-17 19 Document Number: 28166
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C5
4.16 Radio frequency characteristic Resonance frequency 0.9 times the value as specified in section
“Resonant Frequency” of this specification
SUB-GROUP C6
4.17 Passive flammability
Class B
Bore of gas jet: Ø 0.5 mm
Fuel: butane
Test duration for actual volume V in mm:
V 250: 10 s
250 < V 500: 20 s
500 < V 1750: 30 s
V > 1750: 60 s
One flame application
After removing test flame from capacitor, the
capacitor must not continue to burn for more
than 10 s. No burning particle must drop
from the sample.
SUB-GROUP C7
4.18 Active flammability 20 cycles of 2.5 kV discharges on the test
capacitor connected to URAC
The cheese cloth around the capacitors shall
not burn with a flame.
No electrical measurements are required.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
45.0°
~ 8 mm
12 mm
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 1,250
Unit Price: 0.97
CAP FILM 0.047UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.3844
CAP FILM 0.047UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.3844
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.80851
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.784
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.735
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.784
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.784
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.6765
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.4065
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.6765
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.66
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.603
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.37355
CAP FILM 0.047UF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.37355
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7238
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7095
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7095
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7095
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7568
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.636
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.3825
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.636
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.627
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.57
CAP FILM 0.047UF 20% 630VDC RAD
Available Quantity: 0
Unit Price: 0.3534
CAP FILM 0.068UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.77549
CAP FILM 0.068UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7095
CAP FILM 0.068UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.426
CAP FILM 0.068UF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 0.7095